7170-72 Drawing Datasheet by Keystone Electronics

‘— .156 [3.96] DIA. 1.000 :032 [:0.81] 1 013 [:0 35] I :015 [:035] H.155 [R396] Ms vacuum! Is In: mam or mm: Mafiamcs cm. mu sum mm In mmmcm. nIszamEn oi uszo AS A BASIS m Wurmmk‘t mum rim mam 951:4];st rm Kayak: ELECTRONIE mp .375 [9.53] THREAD DEPTH :020 [10.50] \ 4.40 THREAD CLASS 25 COUNTERSINK (2) PLS PART NO. 'A' DIM. 7170 1.250 [31.75] 7171 2.000 [50.80] 7172 3.000 [75.20] KEYSTONE ELECTRONICS CORP. ASTORIA N Y 1110552017 PART NAMF ROUND INSTRUMENTATION HANDLE MATERIAL ALUMINUM 606116 :INISH DFA 5V DATE BLACK ANODIZE BOONE 624 94 I .5X [ I... 1 n... .0 DECIMAL i 005 i 0 I5 DEW... 35:13: 53}. .. . W 71 70-7172
LN