GFxx23/GFxx24 Datasheet by CW Industries

View All Related Products | Download PDF Datasheet
em Slide Switch-Stand rd (SF-323 SINGLE P0 LEISIIIG LE THROW (with damn!) GF-324 SINGLE P0 LE/DOUBLE THROW (with detail!) TVPE [LECTRICAL RATING LISTING {SF-323 3.0AAC.0.5ADC'IIZ§V U.L.&C.S.A. (SF-823 G.0AAC,0.5ADCatl25V U.L.&E.S.A. GF-BZ3 8.0A DCIHIV GF-1123 ”.UAACJL'IflDCflIZSV U I. ELSA, GF7|323 13.0AAC.0.5A DC ll 125V U1. E C.S.A. GF~ISZZI IIJIAAI: II l25V "L"rIm1 U.L, BF-SZ‘ 3.0 A AC, 0.5 A DC “125 V U L. & C.S.A. [SF-82‘ S.0AAC,0.5ADB al I25V U l 8.65 A, Eli-82‘ 3.0 A DC at 12 V GF-IIZAI 11.0AAC,|I.5A DCIHZSV U.L.& USA. GF-132‘I 13.0AAC,0.5ADCIHZ§V U.l.&C.S.A. GF-IGZJ 3.0 A AC 1112!) V "L" mall LLL GFv324 no {fa mm 2 NoLEs .5 :m mm m ,3 (mum . m: m 020 I792: 151"” unm‘ m 2235 in 1mm" "F All miich types shown are illnmmd in drawing. Single pole single (hmw vminns have one end Ienninal (shown in blue) remand. Provisinn for varying current Ind Velma mine is mad: by changing imam-I nnnml mIlI'ills. IUPPtHS [5 OF 324 Annual Slll Cumml punsI slyling and appearance can he clunged by mid- mq an aumimv ”Tnpper” human,“ deswhed on page 15 BUTTONS HEIGHT "A" PART NO. REMARKS .344"18.74mm) G-BZ-TS-AI Slandard .188” [4.7BmmI (3412-75415 Upiinnal .406” (10.3mm) Gill-757M Dplianal .509“ [1 2.70M!) G-DZ-75AA2 DDliunal .625” (ISEDMMI G DZ 75 NI Dpxinnnl .750"(19.05mm) G-DZ-757A3 Optional .344" [8.74mm) G-DZVICH Uplianal .183" (4.7Bmm) [LUZ-715 Unlinnal AUG” ii0.31mm) B702 73-6 Opuanai .fiflfl" lIZJUmml G-flZ-Hvl Ouliuuai 625" ”5 83mm) 6-0277341 Dulmnn! .750” ilE.i]5mm) [3-112 733 Unliunal .03l” (.VSHIIII) G-OZ-IW Dmion-I 4125“ (“Emmi 64124504 Dnlinnal .220” (5.59mm) 8-02-1502 Unliunal .750" (19.05mm) 6-02-25 Dmmnal .500" (Ilmmm) 641230 Optional .fl90" (ZJBmm) G—IIZJDZ' Dplianai “Speedy [53423 n! Eli-32‘ whln G-UZJDZ hullon requived. W
Slide Switch-Standard MOUNTING STANDARD 0 Twl) .140" mammal hula: nn LIZE“ centers. 6-32 and 440 extludzd and tapped mnuntinq hale: alsll air avallahle. PRINTED CIHDUIT EDARD 'Plug Illrecllv intu huard having tuggmntl hula pzttatn lot twnintl nlrnngamnnt vnu chuoso. Standard ix "tn-lina” terminals that male with my Pl: Inyuul‘ Staggered terminals, mate wtth hm- mm PC layout amt pravmo greater stability an lhatimuil hoard prior to soldering, {hastily if duiud. turf-hum O TERMINALS Slandall‘l t: solder mmmal 5.20-le as shown. Fur P,c apnlicallunsi we suggest tuvmlnal G 2013 and lDt wt": wrap lEImIIIalanS. we recommend terminal G 2023. Vbu mav SEIECI billet terminals best sullEd lat ymlr iuDIiEallunS as shnwn in drawing T-4 on page 1L PRDTECTIVE ”VH3" SHIELDS A nylon sblnlu that is easily snapped an tn switch '0! wiving protection it available. Identity 3: G-MHII See drawing at right. LEAD WIRES SFST lull SPDT :wllclles are avlillble will! WIN Iltidx fumed to terminal: as shown in thawing at right Standard leads an 3 inch #18 gulge lands (16/30 win) inning .032” thick 105°C U.L, insulation, Speciul wins and lengths are avail- ahla. Alw shown ls shield @4008 which, when snapped auto switch, nleclricllly isolates each win. SOLDER SHIELD (G-ZE-‘Gl Vulcanized filler shield .020" thick that fits oval ' 'ne swilch terminals may be shipped assumblsfl or separate, as you specilv. nocxznswncnes All bl these switches, when combinnt Wltll bracket and knob assembly, become cw mkn switches. See vanes 35-38. TWIST TAB 0Mnuni tnt031”-.i147"lhick metal stasis by xpecilving housing Gill-112. Hmfliflg ears. when muted ill bllnni; ultuul shun", luck SWIIEII into place.

Products related to this Datasheet

SWITCH SLIDE SPST 11A 125V
Available Quantity: 3,081
Unit Price: 1.34
SWITCH SLIDE SPDT 11A 125V
Available Quantity: 684
Unit Price: 1.64
SWITCH SLIDE SPDT 6A 125V
Available Quantity: 424
Unit Price: 1.6
SWITCH SLIDE SPST 3A 125V
Available Quantity: 112
Unit Price: 1.39
SWITCH SLIDE SPDT 11A 125V
Available Quantity: 0
Unit Price: 0.95546
SWITCH SLIDE SPST 13A 125V
Available Quantity: 0
Unit Price: 0.9902
SWITCH SLIDE SPDT 13A 125V
Available Quantity: 0
Unit Price: 1.09444
SWITCH SLIDE SPDT 13A 125V
Available Quantity: 0
Unit Price: 1.1118
SWITCH SLIDE SPDT 13A 125V
Available Quantity: 0
Unit Price: 1.06352
SWITCH SLIDE SPDT 13A 125V
Available Quantity: 0
Unit Price: 1.12898
SWITCH SLIDE SPST 3A 125V
Available Quantity: 0
Unit Price: 1.06352
SWITCH SLIDE SPST 3A 125V
Available Quantity: 0
Unit Price: 0.92072
SWITCH SLIDE SPST 3A 125V
Available Quantity: 0
Unit Price: 0.92072
SWITCH SLIDE SPST 3A 125V
Available Quantity: 0
Unit Price: 0.95546
SWITCH SLIDE SPST 3A 125V
Available Quantity: 0
Unit Price: 0.93808
SWITCH SLIDE SPST 3A 125V
Available Quantity: 0
Unit Price: 0.93808
SWITCH SLIDE SPST 3A 125V
Available Quantity: 0
Unit Price: 1.04232
SWITCH SLIDE SPST 3A 125V
Available Quantity: 0
Unit Price: 1.12898
SWITCH SLIDE SPST 3A 125V
Available Quantity: 0
Unit Price: 0.93808
SWITCH SLIDE SPST 3A 125V
Available Quantity: 0
Unit Price: 0.92072
SWITCH SLIDE SPST 6A 125V
Available Quantity: 0
Unit Price: 0.92072
SWITCH SLIDE SPST 6A 125V
Available Quantity: 0
Unit Price: 0.88598
SWITCH SLIDE SPST 6A 125V
Available Quantity: 0
Unit Price: 1.06352
SWITCH SLIDE SPST 6A 125V
Available Quantity: 0
Unit Price: 0.92072
SWITCH SLIDE SPDT 6A 125V
Available Quantity: 0
Unit Price: 1.0597
SWITCH SLIDE SPDT 6A 125V
Available Quantity: 0
Unit Price: 1.14534
SWITCH SLIDE SPDT 6A 125V
Available Quantity: 0
Unit Price: 1.0597
SWITCH SLIDE SPDT 6A 125V
Available Quantity: 0
Unit Price: 1.07706
SWITCH SLIDE SPDT 6A 125V
Available Quantity: 0
Unit Price: 1.04232
SWITCH SLIDE SPDT 11A 125V
Available Quantity: 0
Unit Price: 1.62256