3320-1-00-15-00-00-03-0 Datasheet by Mill-Max Manufacturing Corp.

View All Related Products | Download PDF Datasheet
WWW.M|LLAMAX.COM DATA 5 H E E T 3320 — 3320-X-00-XX-00-00-03-0 7 — L ‘020 D‘A, —__!
ProductNumber:3320-1-00-15-00-00-03-0
Description:
3320 - Straight Pin
Packaging:
Packaged in Bulk
Mill-Max
Part
Number
ShellPlating ContactPlating RoHS
Compliant
3320-1-00-15-00-00-03-0 10 μ" Gold over Nickel 00
SHELLMATERIAL:
BRASSALLOY (UNS C36000) per ASTM B 16
Note: Swage Pins are Annealed
PropertiesofBRASSALLOY:
Chemical composition: Cu 61.5%, Zn 35.4%, Pb 3.1%†
Hardness as machined: 80-90 Rockwell B
Density: .307 lbs/in3
Electrical conductivity: 26% IACS*
Melting point: 900°C/885°C (liquidus/solidus)
†(3 to 4% lead is used to permit "free machining" and is permitted by EC Directive 2002/95Annex 6; so all pin materials
are RoHS compliant)
*International Annealed Copper Standard, i.e. as a % of pure copper.
CertificateofCompliance:
This is to Certify that the product described above is manufactured to Mill-Max quality standards in accordance with all
applicable specifications and drawing. Mill-Max certifies this product to be free from defects of materials and workmanship.
This Certificate of Compliance covers the following requirements:
Dimensional (all features verified to be within tolerances described on the applicable drawing).
Raw Material (materials and properties verified to be as described on the applicable drawing).
Plating (platings as required, thickness verified, and performance including solderability per mil-standard).
Performance (insertion extraction or other force requirements as described on the applicable drawing).
Mill-Max Mfg. Corp. Datasheet — Last Modified 6/14/2013
Page 1 of 2
Compliance Statement for ROMS and RoHS-Z, on the restriction of the use of certain halardous substances in htt ecna.euro a.eu reach en.as
ComplianceStatementforRoHSandRoHS-2,ontherestrictionoftheuseofcertainhazardoussubstancesin
electricalandelectronicequipment,forMill-Maxproducts.
Reference:
1. Directive 2011/65/EU of the European Parliament and of the Council of 8 June 2011 on the restriction of the use of certain
hazardous substances in electrical and electronic equipment (recast)
2. Directive 2002/95/EC of the European Parliament and of the Council of January 27 2003 on the restriction of the use of
certain hazardous substances in electrical and electronic equipment. In reference to the directives described above, Mill-Max
Mfg.Corp. certifies that its product labeled as RoHS and RoHS-2 are compliant to both Directives with exemption 6c, (copper
alloy containing up to 4 % lead by weight) applied. No warranty, liability of indemnification is expressed or implied with this
information.
ComplianceStatementforRegistration,Evaluation,AuthorizationandRestrictionofChemicals(REACH)
Reference:
1. Regulation EC No 1907/2006 of the European Parliament and of the Council of 18 December 2006, concerning the
Registration, Evaluation, Authorization and Restriction of Chemicals (REACH)
2. ECHA, Candidate list of Substances of Very High Concern (SVHC) http://echa.europa.eu/reach_en.asp
Mill-Max is aware of the regulation and the SVHC list the EU published (referenced above). Mill-Max does not produce or sell
any of the listed substances in their homogeneous form. These substances are not intentionally added during the
manufacturing of any Mill-Max products. To our knowledge, our products do not contain the substances described on the ECHA
SVHC list. Testing is not performed for materials and substances that were not intentionally added. No warranty, liability of
indemnification is expressed or implied with this information. Mill-Max maintains surveillance of the ECHA website to obtain the
latest information and periodically reviews the SVHC list for changes and additions.
ComplianceStatementforDRCConflictFreeproducts.
Reference:
Dodd-Frank Wall Street Reform and Consumer Protection Act, Section 1502, reporting requirements for users of conflict
minerals.
“Conflict minerals,” are Columbite-tantalite (coltan), cassiterite, gold, wolframite, or their derivatives; or any other mineral or
its derivatives determined by the Secretary of State to be financing conflict in the Democratic Republic of the Congo (DRC) or
an adjoining country. Metals derived from these minerals are tin, tantalum, tungsten, and gold. By this definition, the only
minerals of concern that may be found in Mill-Max products are tin and gold.
Mill-Max Mfg.Corp. hereby certifies that its products are manufactured with tin and gold that is derived from material that is
considered DRC Conflict Free. Mill-Max provides this assurance as a result of a due diligence process that includes traceability
to the source and in some cases the identification of recycled and scrap materials included in the subject material.
Mill-Max Mfg. Corp. Datasheet — Last Modified 6/14/2013
Page 2 of 2

Products related to this Datasheet

CONN PC PIN CIRC 0.020DIA GOLD
Available Quantity: 30,917
Unit Price: 0.18