AOM-4540P-NF-R Drawing Datasheet by PUI Audio, Inc.

V V DESCRIPTION DATE APPROVED -—_— —_- _— -—_6/6/2013 m:- DIRECTIVITY OM NI — SENSITIWY —m —m_m ———
Microphone
AOM-4540P-NF-R
J.D. E.P. B.R.
1/31/2006
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
6/6/2013
Date
1/31/2006
Date
1/31/2006
UNLESS OTHERWISE
SPECIFIED:
DIMENSIONS ARE IN
MILLIMETERS,
TOLERANCES
ARE ±0.5 AND
ANGLES ARE ±3°.
AOM-4540P-NF-R.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 1/30/2006
A REVISED TO INVENTOR 3-D DRAWING TEMPLATE 6/6/2013 B.R.
SPECIFICATIONS
PARAMETERS VALUES UNITS
DIRECTIVITY OMNI -
SENSITIVTY -40 ± 3 dB
STANDARD OPERATING VOLTAGE 1.5 Vdc
MAX OPERATING VOLTAGE 10 Vdc
CURRENT CONSUMPTION (MAX) 0.5 mA
IMPEDANCE 2.2 KOhm
SIGNAL TO NOISE RATIO (MIN.) 60 dB
TERMINAL PIN -
INTERNAL CAPACITOR N/A pF
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2011/65/EU COMPLIANT.
5
9.7n`0.1
4.5 `0.2 2.5
2
TERM 1 (+) TERM 2 (-)
©2003, Projects Unlimited Inc.
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.