206458 Datasheet by TE Connectivity AMP Connectors

I : DRAWING MADE IN THIRD ANGLE PROJECTION O 1 THIS DRAWING IS UNPUBLISHED. RELEASED FOR PUBLICATION ,19 _ LOC DIST REVISIONS 1 © copvmem Ia EV AMP INCORPORATED. ALL INTERNATIONAL mews RESERvED. FT 0 p E ZONE LIE DESCRIPTION DATE APPD 1 E REVISE PER ECN 063870261700 BILB SU/MC I I <47i.i2b:.o2bpp> L 1 .42OE.OIBP> <7 ’="" 1="" .844i.oto="" .t88i.otoe=""> <7 7d="" 1="" d="" typ="" e}="" i="" .="" 420i="" .="" ot="" 5+=""><7 l="" i="" 1="" l="" 1="" l="" i="" 1="" l="" i="" 1="" (’="" .="" i="" 1="" l="" 1="" i.t2b:.o2b="" e="" ‘44’="" .688:.oto="" dia="" .="" l="" 447="" 1="" .844i.oto="" i="" typ="" 4&1="" ‘\\¥="" i="" typ="" pin,="" typ="" i="" material:="" copper="" alloy="" 1="" finish:="" see="" table="" i="" i="" i="" i="" amp="" part="" number="" ¢-i25="" c="" this="" edge="" 4="" holes="" c=""><4> wwwmwa qJ I 0 CUSTOMER DRAWING 137M700 1539.59 was Wampum. Imp/u.scouzuou/ueIm/emawgs I I I I I I I I I 1 .844i.OTO I TYP I I I 1 D ¢.84O G I , 1 033 E I + .B44:.OTO TYP E I , 0C) ‘ m ‘ , V ‘ 8 ‘ ' N ‘ 7 I I B + _ 007 1 ¢'12SE.OOO :B 1 4 HOLES PANEL CUTOUT E 1 L ‘ 7 I I , I 1 OBSOLETE 2 20645872 I I 20645871 I 14” CONTACT PART 44* I FINISH NUMBER 7 1 igi COLD PER MILEGE4S204 OVER NICKEL PER QQENE290. ‘ TIN PER MILETETO727. ‘ DO NOT SCALE PRINT. DR SEZTEQI 1 A ACCOMODATES B SIZE 20 PIN CONTACTS, PERMANENTLY INSTALLED. UNLESS SPECIFIED J GALLUCCI 66 AMP AMP Incor‘por‘oted I EOTERENEES IENIT‘CHES CHK aiégEERKER HarrIstrg, PA 1710573508 ‘ 2 PLC DEC : E ' ' ‘ 3 PLC DEC : .005 APPD 4713792 NAME ‘ ANGLES t E I<.beaver i="" i="" a="" “aerial="" appd="" 313$§="" receptacle="" assembly,="" eeed="" thru,="" a="" ‘="" '="" series="" 2="" ties="" cpc="" i="" rcpt:="" thermoplastic="" product="" spec="" '="" i="" 1="" color:="" black="" 108,10024="" i="" finish="" application="" spec="" size="" cage="" code="" drawing="" no="" i="" 1="" se="" mbe="" t="" (s="" 00779="" 206458="" 1="" weight="" 7="" scale="" 2:1="" sheet="" ‘1="" 01:1="" i="" i="" i="">