VO06xxT Datasheet by Vishay Semiconductor Opto Division

VISHAY. ® I: ‘ j E ; 3 av“ KEN-Ff: E 9: RoHS comum I: 1 :I , ' E3Z\‘Dvij ' E bk: ‘ . }4 I: ‘73 _ see www.vishay.com/doc?99912 w m Q DDDDDDDDDDDD M L_.\ apmcoug‘evanswersmwshaymm www.mshay com/d05791000
VO0600T, VO0601T, VO0611T, VO0630T, VO0631T, VO0661T
www.vishay.com Vishay Semiconductors
Rev. 2.0, 25-Oct-12 1Document Number: 84607
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
High Speed Optocoupler, 10 MBd, SOIC-8 Package
DESCRIPTION
The VO06xxT family are single and dual channel 10 MBd
optocoupler utilizing a high efficient input LED coupled with
an integrated optical photodiode IC detector. The detector
has an open drain NMOS-transister output, providing less
leakage compared to an open collector Schottky clamped
transister output. For the single channel type, an enable
function on pin 7 allows the detector to be strobed. The
internal shield provides a guaranteed common mode
transient immunity of 5 kV/μs for the VO0601T and VO0631T
and 15 kV/μs for the VO0611T and VO0661T. The use of a
0.1 μF bypass capacitor connected between pin 5 and 8 is
recommended.
AGENCY APPROVALS
UL1577, file no. E52744
cUL-file no. E52744, equivalent to CSA bulletin 5A
DIN EN 60747-5-5 (VDE 0884-5), available with option 1
FEATURES
Choice of CMR performance of 15 kV/μs,
5 kV/μs, and 1 kV/μs
High speed: 10 MBd typical
+ 5 V CMOS compatibility
Pure tin leads
Guaranteed AC and DC performance over
temperature: - 40 °C to + 100 °C temp. range
• Meets IEC 60068-2-42 (SO2) and IEC 60068-2-43 (H2S)
requirements
Low input current capability: 5 mA
Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Microprocessor system M interface
PLC, ATE input/output isolation
Computer peripheral interface: SPI
Digital fieldbus isolation: CC-Link, DeviceNet, profibus,
SDS
High speed A/D and D/A conversion
AC plasma display panel level shifting
Multiplexed data transmission
Digital control power supply
Ground loop elimination
18921-26
1
2
3
4
8
7
6
5
1
2
3
4
8
7
6
5
NC
A
C
NC
VCC
VE
VO
GND
A1
C1
C2
A2
V
CC
V
O1
V
O2
GND
Single channel
Dual channel
VO0600T, VO0601T, VO0611T
VO0630T, VO0631T, VO0661T
V
DE
18921-17
ORDERING INFORMATION
VO06##-X001T
PART NUMBER PACKAGE OPTION TAPE AND
REEL
AGENCY
CERTIFIED/PACKAGE
1 CHANNEL 2 CHANNELS
CMR (kV/μs) CMR (kV/μs)
UL, cUL 1 5 15 1 5 15
SOIC-8 VO0600T VO0601T VO0611T VO0630T VO0631T VO0661T
UL, cUL, VDE 1 5 15 1 5 15
SOIC-8 - VO0601-X001T - - VO0631-X001T -
SIOC-8
6.1 mm
VISHAY. agmcoup‘evanswersmwshaycom www.mshay com/doc791ouu
VO0600T, VO0601T, VO0611T, VO0630T, VO0631T, VO0661T
www.vishay.com Vishay Semiconductors
Rev. 2.0, 25-Oct-12 2Document Number: 84607
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Only applicable for single channel devices
Notes
Stresses in excess of the absolute maximum ratings can cause permanent damage to the device. Functional operation of the device is not
implied at these or any other conditions in excess of those given in the operational sections of this document. Exposure to absolute
maximum ratings for extended periods of the time can adversely affect reliability.
(1) Refer to reflow profile for soldering conditions for surface mounted devices.
TRUTH TABLE (positive logic)
LED ENABLE (1) OUTPUT
On H L
Off H H
On L H
Off L H
On NC L
Off NC H
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
INPUT
Average forward current (single channel) IF20 mA
Average forward current (dual channel) IF15 mA
Reverse input voltage VR5V
Enable input voltage (single channel) VEVCC + 0.5 V V
Enable input current (single channel) IE5mA
Surge current t = 100 μs IFSM 200 mA
Output power dissipation (single channel) Pdiss 35 mW
Output power dissipation
(per channel for dual channel) Pdiss 25 mW
OUTPUT
Supply voltage 1 min maximum VCC 7V
Output current IO50 mA
Output voltage VO7V
Output power dissipation (single channel) Pdiss 85 mW
Output power dissipation
(per channel for dual channel) Pdiss 60 mW
COUPLER
Isolation test voltage t = 1 s VISO 4000 VRMS
Storage temperature Tstg - 55 to + 150 °C
Operating temperature Tamb - 40 to + 100 °C
Lead solder temperature for 10 s 260 °C
Solder reflow temperature (1) for 1 min 260 °C
RECOMMENDED OPERATING CONDITION
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Operating temperature Tamb - 40 100 °C
Supply voltage VCC 4.5 5.5 V
Input current low level IFL 0 250 μA
Input current high level IFH 515mA
Output pull up resistor RL330 4K Ω
Logic high enable voltage VEH 2V
CC V
Logic low enable voltage VEL 0.0 0.8 V
Fanout RL = 1 kΩN5-
VISHAY. agmcoup‘evanswersmwshaycom www.mshay com/doc791ouu
VO0600T, VO0601T, VO0611T, VO0630T, VO0631T, VO0661T
www.vishay.com Vishay Semiconductors
Rev. 2.0, 25-Oct-12 3Document Number: 84607
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Minimum and maximum values are testing requirements. Typical values are characteristics of the device and are the result of engineering
evaluation. Typical values are for information only and are not part of the testing requirements.
Note
Over recommended temperature (TA = - 40 °C to + 100 °C), VCC = 5 V, IF = 7.5 mA unless otherwise specified.
All typicals at TA = 25 °C, VCC = 5 V.
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
INPUT
Input forward voltage IF = 10 mA VF1.1 1.4 1.7 V
Reverse current VR = 5 V IR0.01 10 μA
Input capacitance f = 1 MHz, VF = 0 V CI55 pF
OUTPUT
High level supply current (single channel) VE = 0.5 V, IF = 0 mA ICCH 4.1 7 mA
VE = VCC, IF = 0 mA ICCH 3.3 6 mA
High level supply current (dual channel) IF = 10 mA ICCH 6.5 12 mA
Low level supply current (single channel) VE = 0.5 V, IF = 10 mA ICCL 47mA
VE = VCC, IF = 10 mA ICCL 3.3 6 mA
Low level supply current (dual channel) IF = 10 mA ICCL 6.5 12 mA
High level output current VE = 2 V, VO = 5.5 V,
IF = 250 μA IOH 0.002 1 μA
Low level output voltage VE = 2 V, IF = 5 mA,
IOL (sinking) = 13 mA VOL 0.2 0.6 V
Input threshold current VE = 2 V, VO = 5.5 V,
IOL (sinking) = 13 mA ITH 2.4 5 mA
High level enable current IEH - 0.6 - 1.6 mA
Low level enable current IEL - 0.8 - 1.6 mA
High level enable voltage VEH 2V
Low level enable voltage VEL 0.8 V
SWITCHING CHARACTERISTICS
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Propagation delay time to high
output level RL = 350 Ω, CL = 15 pF tPLH 20 48 100 ns
Propagation delay time to low
output level RL = 350 Ω, CL = 15 pF tPHL 25 50 100 ns
Pulse width distortion RL = 350 Ω, CL = 15 pF |tPHL - tPLH| 2.9 35 ns
Propagation delay skew RL = 350 Ω, CL = 15 pF tPSK 840ns
Output rise time (10 to 90 %) RL = 350 Ω, CL = 15 pF tr23 ns
Output fall time (90 to 10 %) RL = 350 Ω, CL = 15 pF tf7ns
Propagation delay time of
enable from VEH to VEL
RL = 350 Ω, CL = 15 pF,
VEL = 0 V, VEH = 3 V tELH 12 ns
Propagation delay time of
enable from VEL to VEH
RL = 350 Ω, CL = 15 pF,
VEL = 0 V, VEH = 3 V tEHL 11 ns
— VISHAY. V N J a L a i; TI flL‘eTlfl—I 2?? ##fi? LHJ A 4/ Li H E LH 1 H m fl H La Em GND agmcoup‘evanswers@vwshay.com www.mshay com/605791000
VO0600T, VO0601T, VO0611T, VO0630T, VO0631T, VO0661T
www.vishay.com Vishay Semiconductors
Rev. 2.0, 25-Oct-12 4Document Number: 84607
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 1 - Single Channel Test Circuit for tPLH, tPHL, tr and tf
Fig. 2 - Dual Channel Test Circuit for tPLH, tPHL, tr and tf
Fig. 3 - Single Channel Test Circuit for tEHL, tELH
1
2
3
4
8
7
6
5
18964-2
The probe and Jig capacitances are included in C
Input I
F
Output V
O
I
F
0 mA
V
OL
1.5 V
t
PHL
t
PLH
V
OH
C = 15 pF
GND
0.1 µF
bypass
VCC
VOUT
V
CC
I
F
R
R
L
Inpu tI
F
monitoring
node
Output V
O
monitoring
node
L
Single channel
Pulse gen.
Z = 50 Ω
t= t = 5 ns
o
fr
ML
= 7.5 mA
I
F
= 3.75 mA
VE
1
2
3
4
Pulse gen.
Z = 50 Ω
t= t = 5 ns
o
fr
Input
monitoring
node
Output V
monitoring
node
O
I
F
RM
R
L
C
L= 15 PF
0.1 µF
bypass
18963-3
V
CC
8
7
6
5
1
2
3
4
8
7
6
5
18975-2
The probe and Jig capacitances are included in C
Inpu tV
E
Output V
O
t
EHL
t
ELH
C = 15 pF
GND
0.1 µF
bypass
VCC
VOUT
V
CC
I
F
R
L
Output V
O
monitoring
node
L
Single channel
Pulse gen.
Z = 50 Ω
t= t = 5 ns
o
fr
L
7.5 mA
Input V
monitoring node
E
3 V
1.5 V
1.5 V
VE
— VISHAY. V agmcoup‘evanswersaywshaycom www.mshay com/605791000
VO0600T, VO0601T, VO0611T, VO0630T, VO0631T, VO0661T
www.vishay.com Vishay Semiconductors
Rev. 2.0, 25-Oct-12 5Document Number: 84607
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) For VO0600T and VO0630T
(2) For VO0601T and VO0631T
(3) For VO0611T and VO0661T
Fig. 4 - Single Channel Test Circuit for Common Mode Transient Immunity
Fig. 5 - Dual Channel Test Circuit for Common Mode Transient Immunity
COMMON MODE TRANSIENT IMMUNITY
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Common mode transient immunity
(high)
|VCM| = 10 V, VCC = 5 V, IF = 0 mA,
VO(min) = 2 V, RL = 350 Ω, Tamb = 25 °C(1) |CMH| 1000 V/μs
|VCM| = 50 V, VCC = 5 V, IF = 0 mA,
VO(min) = 2 V, RL = 350 Ω, Tamb = 25 °C(2) |CMH| 5000 10 000 V/μs
|VCM| = 1 kV, VCC = 5 V, IF = 0 mA,
VO(min) = 2 V, RL = 350 Ω, Tamb = 25 °C(3) |CMH| 15 000 25 000 V/μs
Common mode transient immunity
(low)
|VCM| = 10 V, VCC = 5 V, IF = 7.5 mA,
VO(max) = 0.8 V, RL = 350 Ω, Tamb = 25 °C(1) |CML| 1000 V/μs
|VCM| = 50 V, VCC = 5 V, IF = 7.5 mA,
VO(max) = 0.8 V, RL = 350 Ω, Tamb = 25 °C(2) |CML| 5000 10 000 V/μs
|VCM| = 1 kV, VCC = 5 V, IF = 7.5 mA,
VO(max) = 0.8 V, RL = 350 Ω, Tamb = 25 °C(3) |CML| 15 000 25 000 V/μs
VCM (PEAK)
Switch AT A: IF
Switch AT A:
V
O(min.
V
O(max.)
0 V
5 V
V
CM
V
O
V
O0.5 V
CM
H
CM
L
1
2
3
4
8
7
6
5
18976-2
GND
0.1 µF
bypass
V
CC
VOUT
V
CC
R
L
Output V
O
monitoring
node
+ -
VCM
Single channel
B
A
V
FF
I
F
Pulse generator
Z = 50 Ω
O
VE
)
= 0 mA
IF= 7.5 mA
1
2
3
4
8
7
6
5
18977-1
GND
0.1 µF
bypass
VCC
R
L
Output V
O
monitoring
node
+ -
V
CM
B
A
V
FF
I
F
Pulse generator
Z = 50
Ω
O
Dual channel
V
CC
VISHAY. agmcoup‘evanswersmwshaywm www.mshay com/d05791000
VO0600T, VO0601T, VO0611T, VO0630T, VO0631T, VO0661T
www.vishay.com Vishay Semiconductors
Rev. 2.0, 25-Oct-12 6Document Number: 84607
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
As per IEC 60747-5-5, 7.4.3.8.1, this optocoupler is suitable for “safe electrical insulation” only within the safety ratings. Compliance with
the safety ratings shall be ensured by means of prodective circuits.
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 6 - Forward Voltage vs. Ambient Temperature
Fig. 7 - Forward Voltage vs. Forward Current
Fig. 8 - Reverse Current vs. Ambient Temperature
Fig. 9 - Low Level Supply Current vs. Ambient Temperature
SAFETY AND INSULATION RATINGS
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Climatic classification according to IEC 68 part 1 55/100/21
Comparative tracking index CTI 175 399
VIOTM 6000 V
VIORM 560 V
PSO 350 mW
ISI 150 mA
TSI 165 °C
Creepage 4mm
Clearance 4mm
Insulation thickness 0.2 mm
1.0
1.1
1.2
1.3
1.4
1.5
1.6
1.7
- 40 - 20 0 20 40 60 80 100
T
amb
- Ambient Temperature (°C)
17610
IF = 50 mA
IF = 10 mA
IF = 20 mA
IF = 1 mA
VF - Forward Voltage (V)
1.10
1.15
1.20
1.25
1.30
1.35
1.40
1.45
1.50
1.55
1.60
0101520253035404550
IF - Forward Current (mA)
17611
VF - Forward Voltage (V)
5
0
1
2
3
4
5
6
7
- 40 - 20 0 20 40 60 80 100
IR - Reverse Current (nA)
Tamb - Ambient Temperature (°C)
17613-1
VR = 5 V
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
- 40 - 20 0 20 40 60 80 100
ICCI - Low Level Supply Current (mA)
Tamb - Ambient Temperature (°C)
17614
VCC = 5 V
IF = 10 mA IF = 10 mA
VCC = 7 V
VISHAY. um 100 agmcoup‘evanswersmwshaywm www.mshay com/605791000
VO0600T, VO0601T, VO0611T, VO0630T, VO0631T, VO0661T
www.vishay.com Vishay Semiconductors
Rev. 2.0, 25-Oct-12 7Document Number: 84607
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 10 - High Level Supply Current vs. Ambient Temperature
Fig. 11 - Input Threshold On Current vs. Ambient Temperature
Fig. 12 - Input Threshold Off Current vs. Ambient Temperature
Fig. 13 - Low Level Output Voltage vs. Ambient Temperature
Fig. 14 - Low Level Output Current vs. Ambient Temperature
Fig. 15 - High Level Output Current vs. Ambient Temperature
2.8
2.9
3.0
3.1
3.2
3.3
3.4
3.5
- 40 - 20 0 20 40 60 80 100
I
CCH
- High Level Supply Current (mA)
T
amb
- Ambient Temperature (°C)
17615
V
CC
= 7 V
I
F
= 0.25 mA
V
CC
= 5 V
I
F
= 0.25 mA
2.0
2.1
2.2
2.3
2.4
2.5
2.6
- 40 - 20 0 20 40 60 80 100
ITH - Input Threshold Off Current (µA)
Tamb - Ambient Temperature (°C)
17617
RL = 350 Ω
RL = 4 kΩ
RL = 1 kΩ
0.00
0.05
0.10
0.15
0.20
0.25
0.30
- 40 - 20 0 20 40 60 80 100
VOL - Low Level Output Voltage (V)
Tamb - Ambient Temperature (°C)
17618
IL = 6 mA
IL = 10 mA
IL = 13 mA
IL = 16 mA
VCC = 5.5 V
IF = 5 mA
0
10
20
30
40
50
60
- 40 - 20 0 20 40 60 80 100
IOL - Low Level Output Current (mA)
Tamb - Ambient Temperature (°C)
17619
IF = 5 mA
IF = 10 mA
0
5
10
15
20
25
30
35
40
45
50
- 40 - 20 0 20 40 60 80 100
I
OH
- High Level Output Current (nA)
Tamb - Ambient Temperature (°C)
17620
VISHAY. agmcoup‘evanswersmwshaywm www.mshay com/605791000
VO0600T, VO0601T, VO0611T, VO0630T, VO0631T, VO0661T
www.vishay.com Vishay Semiconductors
Rev. 2.0, 25-Oct-12 8Document Number: 84607
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 16 - Output Voltage vs. Forward Input Current
Fig. 17 - Propagation Delay vs. Ambient Temperature
Fig. 18 - Propagation Delay vs. Forward Current
Fig. 19 - Pulse Width Distortion vs. Ambient Temperature
Fig. 20 - Pulse Width Distortion vs. Forward Current
Fig. 21 - Rise and Fall Time vs. Ambient Temperature
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
5.5
0
Vo - Output Voltage (V)
I
F
- Forward Input Current (mA)
17621
R
L
= 350 Ω
5
43
21
R
L
= 1 kΩ
R
L
= 4 kΩ
0
20
40
60
80
100
120
- 40 - 20 0 20 40 60 80 100
Tamb - Ambient Temperature (°C)
17622
tP - Propagation Delay Time (ns)
tPLH, 4 kΩ
tPLH, 1 kΩ
tPLH, 350 Ω
tPHL, 350 Ω
tPHL, 1 kΩ
tPHL, 4 kΩ
0
20
40
60
80
100
120
5111315
IF - Forward Current (mA)
17623
tP - Propagation Delay Time (ns)
tPLH, 4 kΩ
97
tPLH, 1 kΩ
tPLH, 350 Ω
tPHL, 350 Ω
tPHL, 1 kΩ
tPHL, 4 kΩ
0
10
20
30
40
50
- 40 - 20 0 20 40 60 80 100
Tamb - Ambient Temperature (°C)
17624
PWD - Pulse Width Distortion (ns)
RL = 4 kΩ
RL = 1 kΩ
RL = 350 Ω
0
10
20
30
40
50
60
5111315
I
F
- Forward Current (mA)
17625
PWD - Pulse Width Distortion (ns)
R
L
= 4 kΩ
9
7
R
L
= 1 kΩ
R
L
= 350 Ω
0
50
100
150
200
250
300
- 40 - 20 0 20 40 60 80 100
Tamb - Ambient Temperature (°C)
17626
tr, f - Rise and Fall Time (ns)
t
r
, R
L
= 4 kΩ
t
f
, R
L
= 350 Ω
t
f
, R
L
= 1 kΩ
t
f
, R
L
= 4 kΩ
t
r
, R
L
= 1 kΩ
t
r
, R
L
= 350 Ω
VISHAY. ,% %’ 7% z , 77777 I % @g - 7% % fiH H H H JL agmcoup‘evanswers@vwshay.com www.mshay Com/605791000
VO0600T, VO0601T, VO0611T, VO0630T, VO0631T, VO0661T
www.vishay.com Vishay Semiconductors
Rev. 2.0, 25-Oct-12 9Document Number: 84607
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 22 - Rise and Fall Time vs. Forward Current Fig. 23 - Enable Propagation Delay vs. Ambient Temperature
PACKAGE DIMENSIONS in millimeters
PACKAGE MARKING (example)
Notes
The VDE Logo is only marked on option1 parts.
Tape and reel suffix (T) is not part of the package marking.
ESD CAUTION
This is an ESD (electro static discharge) sensitive device. Electrostatic charges accumulate on the human body and test
equipment and can discharge without detection. Therefore, proper ESD precautions are recommended to avoid performance
degradation or loss of functionality. ESD withstand voltage of this device is up to 1500 V acc. to JESD22-A114-B.
0
50
100
150
200
250
300
5111315
IF - Forward Current (mA)
17627
tr, f - Rise and Fall Time (ns)
t
r
, R
L
= 4 kΩ
97
t
r
, R
L
= 1 kΩ
t
r
, R
L
= 350 Ω
t
f
, R
L
= 350 Ω
t
f
, R
L
= 1 kΩ
t
f
, R
L
= 4 kΩ
0
10
20
30
40
50
60
- 40 - 20 0 20 40 60 80 100
Tamb - Ambient Temperature (°C)
17628
tE - Enable Propagation Delay (ns)
tELH = 4 kΩ
tELH = 350 Ω
tEHL = 350 Ω
tEHL = 4 kΩ
tELH = 1 kΩ
tEHL = 1 kΩ
0.91
0.36
4.32 1.14
6.6
R 0.13
1.27
i178020-3
ISO methode A
40°
6.10
1.27 typ.
0.41
0.10
0.20
Lead coplanarity
± 0.001 max.
0.20
3.05 ± 0.05
C
L
R 0.25 max.
1.02
5° max.
Pin one ID
3.91 ± 0.05
0.38 ± 0.05
4.88 ± 0.05
0.51 ± 0.10
2 plcs.
1.49 ± 0.05
3.18 ± 0.05
0601X1
V YWW Y68
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED