205089 Drawing Datasheet by TE Connectivity Deutsch Connectors

View All Related Products | Download PDF Datasheet
O WHEN ORDERTNC CONTACT ON TAPE, ORDER BY THE TAPE NUMBER PLUS 2. FOR USE A. TOOO 3. FOR USE A 1000 B. 5000 THE PACKACTNC CODE AS FOLLOWS: WTTH AMP TAPETRONTC, PNEUMATTC TOOLi PARTS TO A BO>< add="" packactnc="" code:="" tmbox="" wtth="" 4/8="" tndent="" strtpper="" crtmph="" parts="" to="" a="" reel="" add="" packagtng="" code:="" tmreel="" parts="" to="" a="" reel="" add="" packagtng="" code:="" smreel="" 0.033="" [0.84]="" 0.025="" [0.84]="" thru="" one="" wall="" only="" radtal="" locatton="" 0pttonal="" 7="" ,[85="" [47017="" 032="" [081]="" plattnc:="" cold="" per="" astm4b4488="" (type="" h)="" over="" ntckel="" 450="" [3.81]="" '026="" [0'66]="" per="" avspqqpn4290.="" @071="" ['1="" 80]="" @046="" [h7]="" plattng:="" gold="" per="" astmpbp488="" (type="" h)="" over="" copper="" 70.020="" [051]="" 9055="" [140]»="" (5068="" [1‘73]="" 8.043="" d09]="" per="" ams="" 24t8,="" 000050="" mtn="" thk.="" t="" max-="" flat="" 049="" u24]="" 6="" '="" '="" plattng:="" gold="" per="" astm4b4488="" (type="" h,="" class="" 0)="" over="" ntckel="" t="" 32="" ‘="" _="" r="" a="" per="" avspqqpnp290.="" @085="" [2.t6]="" ‘="" l€="" 777777777="" t="" 7777777777777="" ell/t7="" l="" 7,7717="" 0.088="" [[73]="" plattnc:="" @4082="" [2.08]="" t="" 17="" \[7="" t="" a="" 9.060="" [1.60]="" vattnc="" area:="" gold="" per="" astm4b4488="" (type="" h)="" over="" ntckel="" a="" a="" [="" 4="">< t="" per="" avs4004n4290,="" p="" 47'="" a="" x="" :="" a="" m7="" 7="" ‘f="" 47‘="" non="" m="" ttng="" a“ea="" gold="" per="" st="" b="" 488="" over="" ntckel="" -="" 45‘="" per="" ans4="" 4n4290v="" 9.073="" [1.85]7="" 43="" n="" j="" &="" qq="" ,="" ,,="" ,,="" ,,="" .="" 070="" [78="" ruo7="" 1:="" manufacturers="" logo="" (a="" or="" 4="" .="" .)="" locatton="" opttonal="" p.="" [,="" t="" [048]="" [t50="" ree-="" [5-80="" .010="" [025]="" @="" contacts="" qdalteted="" to="" as39029/644369=""><2). 44="" .="" 4="" @839="" e)="" 39%="" r00:="" 003="" [0-08]="" contacts="" qualtfted="" to="" gsecps73ttppp4/to,="" .="" .="" [0.00]="" 7’="" 7049="" [t42]="" nasa="" 3/n="" gitoipt="" .033="" [0.84]+="" f="" .040="" [1-02]="" arestrtcted="" part="" number="" ‘029="" [0‘741acontacts="" must="" meet="" dtmenstonal="" &="" pereormance="" reodtrements=""><—v325 [8.26]4=""><—»7.069 [[79]="" of="" gsec4s43m4p44/o8,="" nasa="" p/n="" g4toppt="" &="" [00%="" 521="" [315]="" 055="" [[55]="" restdual="" macnettsm.=""><—.549 [t3.94]—=""> REE ( O ,045 MAX [444] T + C0L0R BANDS PART N0 2050894 .035 089 AND 242050894 ONLY ORANGE COLOR CODE BAND ‘020 05W 0k TNSPECTTC\ WTNDCVV X X THRU ONE WALL ONLY BLUE COLOR CODE BAND A A WHTTE COLOR CODE BAND [ L [ flBWTTHOJT COLOR <20>E 9 2420808948 ‘ ‘ 27’0‘308974 7 LT """""" T T T T ’J T 168 As 242CM8942 [29 87] T A 7’7 894 ‘ T A WTTHOJT COLOR COUE a T42 894T .032 0.8T T WTTHOJT COLOR 007E ’0 T42 08940 026 [0-66] SFCT‘ON >< a="" 4wtthojt="" color="" coue="" g="" 20="" 18944="" a="" contact="" 0v="" tape="" save="" as="" 4t="" 20508942="" t="" as="" shown="" n="" 2050894="" tnspecttov="" wtndow="" descrtptton="" platng="" part="" no="" op‘uonal="" des‘gn="" thtt="" drannceacontr="" lled="" docjment="" ”w“="" 200mm="" s="" t="" ,="" s="" o="" a”="" chjk'="" “we="" [ushj="" —:te="" te="" ccdnccuvtty="" a="" when="" mhesdw]="" othermse,="" ectete,="" d="" ntller="" 8="" .="" —="" 3="" ‘="" a“="" a="" ‘="" mc="" 1="" 7="" www="" n="" st7e="" 2};="" contact,="" t="" plc="" 1="" 4="" 7="" avfltmtte="" 7plc="" i="" 4="" 3="" plc="" 1="" 4="" a‘pltcatton="" spec="" matertal="" flt‘ntlseh="" 7="" wetght="" 0000000="" a?="" oc779©="205089" 7="" a="" custoner="" jrawtnc="" sw="" 0:»="" m”="" [="" m="" war="" a="" matertal:="" copper="" alloy="" per="" mtl7c739029="" &="" mtl73tl724308.="" p="">>>BQ QEVTSTONS P LTR DESCRTPTTON DATE DW\ APV) A3 REV 3E? ECO 207307934 1‘ *Z'JPZU CT D VT ALL DTMENSTONS APPLY AFTER PLATTNG. ALL DTAM ETERS CONCENTTC WTTH EACH OTHER WTTHT\ .004 T.T.R. PTN MATES WTTH SOCKET 205090 (EBQOZQ/OE). ALL SURFACES HAVE E3; OR BETTER FTNTSH, vNLESS SHOWN, POTNT OF PLATTNG MEASUREMENT .’88 [4.78] FROM TP OF PTN‘ Twig (Tm)