AUB0924VH-A Spec Datasheet by Delta Electronics

A AELTA SPECIFICATION FOR APPROVAL tomer iption Superflo FAN V. Delta Model No. AUB0924VH—A V. 0 1 O. Sample Issue Date SEP.03 2013 BY:
SPECIFICATION FOR APPROVAL
Customer
Description Superflo FAN
Part No.
REV. __ _
Delta Model No. _AUB0924VH-A
REV. _ 01
Sample Issue No.
Sample Issue Date
_SEP.03 2013
PLEASE SEND ONE COPY OF THIS SPECIFICAITON BACK
AFTER YOU SIGNED APPROVAL FOR PRODUCTION PRE-
ARRANGMENT.
APPROVED BY:
DATE :
DELTA ELECTRONICS, INC.
TAOYUAN PLANT
252, SHANG YING ROAD, KUEI SAN INDUSTRIAL ZONE TAOYUAN
SHIEN, TAIWAN, R.O.C.
TEL:886-(0)3-3591968
FAX:886-(0)3-3591991
DELTA ELECTRONICS, INC. 252, SHANG YING ROAD, KUEI SAN TEL : 0867(0)373591968 TAOYUAN HSIEN 333, TAIWAN, R. O. C. FAX : 8867(O)373591991 REERIEIRATIQNIIREIAEERQI’AII Customer: Description: superflo FAN Customer P/N: 1. SCOPE: THIS SPECIFICATION DEFINES THE ELECTRICAL AND MECHANICAL CHARACTERISTICS OF THE DC BRUSHLESS AXIAL FLOW FAN. 2. CHARACTERS: I ITEM I DESCRIPTION I r iiiiiiiiiiiiiiiiiiiiiiii 1 iiiiiiiiiiiiiiiiiiiiiiiiiiiiiii a I RATED VOLTAGE I 24.0 VDC I I 7777777777777777777777777 «I 7777777777777777777777777777777 4 I OPERATION VOLTAGE I 14.0 7 26.4 VDC I I 7777777777777777777777777 I 7777777777777777777777777777777 I I START VOLTAGE (ENVIRONMENT I I I I < 14.0="" vdc.="" i="" i="" temperature="" 25°c)="" i="" \="" i="" i="" if="" 777777777777777777777777="" ‘i="" 7777777777777777777777777777777="" ”i="" i="" input="" current="" i="" 025="" (max.="" 0.30)="" a="" i="" k="" iiiiiiiiiiiiiiiiiiiiiiii="" d="" iiiiiiiiiiiiiiiiiiiiiiiiiiiiiii="" h="" i="" input="" power="" i="" 60="" (max.="" 720)="" w="" i="" l="" 777777777777777777777777="" 4="" i="" speed="" (ree)="" i="" l="" 777777777777777777777777="" j="" i="" max.="" air="" flow="" i="" 2.307="" (min.="" 2.076="" )="" m3/min.="" il="" (at="" zero="" static="" pressure)="" i="" 31.47="" (min.="" 73.32="" i="" cfm="" i="" i="" i="" (at="" zero="" airflow)="" 0.345="" (min,="" 0.279="" i="" inchhgo="" i="" i="" i="" max.="" air="" pressure="" 8.76="" (min.="" 7.10="" )="" mmhzo="" i="" i="" i="" i="" i="" (continued)="" aoo="" page:="" 1="">
10 MEG OHM MINI AT 500 VDC (BETWEEN FRAME AND (+) TERMINAL) I BLACK WIRE:NEGATIVE(—) I RED WIRE:POSITIVE(+) I I I I ,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,, I DIEIECTRIC STRENGTH I 5 mA MAX. AT 500 VAC 50/60 Hz I I I ONE MINUTE, (BETWEEN FRAME AND I I I (+) TERMINAL) I I ,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,, I EXTERNAL COVER I OPEN TYPE I I’ 7777777777777777777777777 IV 77777777777777777777777777777777 1 I LIFE EXPECTANCE I 50,000 HOURS CONTINUOUS OPERATION I I I AT 40 “C WITH 15 ~ 65 %RH I r iiiiiiiiiiiiiiiiiiiiiiiii I» iiiiiiiiiiiiiiiiiiiiiiiiiiiiiiii I ROTATION I CLOCKWISE VIEW I I FROM NAME PLATE SIDE I OVER CURRENT SHUT DOWN I THE CURRENT WILL SHUT DOWN WHEN I I LOCKING ROTOR I I I' 7777777777777777777777777 V I LEAD WIRE IUL 1007 7F7 AWG #24 I I I I I I I I I NOTES: 1. ALL READINGS ARE MEASURED AFTER STABLY WARMING UP THROUGH 10 MINUTES 2. STANDARD AIR PROPERTY IS AIR AT [Td) 25°C TEMPERATURE, (RH) 65% RELATIVE HUMIDITY, AND (Pb) 760 mmHg BAROMETRIC PRESSURE. 3. THE VALUES WRITTEN IN PARENS , ( ), ARE LIMITED SPEC. 4. ACOUSTICAL NOISE MEASURING CONDITION: NOISE IS MEASURED AT RATED VOLTAGE IN FREE AIR IN ANECHOIC CHAMBER WITH B 3c K SOUND LEVEL METER WITH MICROPHONE AT A DISTANCE OF ONE METER FROM THE FAN INTAKE. page: 2 A00
DELTA MODEL: AUBOQE4VH—A 371‘ DIMENSIONS iiiiiiiiiiiiiiiiiiiiiiiii SEE DIMENSIONS DRAWING 3—2. FRAME 77777777777777777777777777777777 PLASTIC UL: 94V—O 3-3. IMPELLER ******************************* PLASTIC UL: 94V-O 3—4. BEARING SYSTEM ************************* superflo BEARINGS 3—5I WEIGHT iiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiiii 120 GRAMS 4. ENVIRONMENTAL: 4-1. OPERATING TEMPERATURE *************** —10 T0 +60 DEGREE C 4—3 STORAGE TEMPERATURE **************** —40 TO +70 DEGREE C 4—3 OPERATING HUMIDITY iiiiiiiiiiiiiiiiiiiiiiii 5 TO 90 7.; RH 4—4. STORAGE HUMIDITY *************************** 5 TO 95 ‘7; RH 5. PROTECTION: 5-1, LOCKED ROTOR PROTECTION IMPEDANCE 0F MOTOR WINDING PROTECTS MOTOR FROM FIRE IN 96 HOURS OF LOCKED ROTOR CONDITION AT THE RATED VOLTAGE. 5-2. POLARITY PROTECTION EE CAPABLE OF WITHSTANDING IF REVERSE CONNECTION FOR POSITIVE AND NEGATIVE LEADS. 6. RE OZONE DEPLETING SUBSTANCES: 6-1. NO CONTAINING PBBs, PEBOs, CFCs, PBBEs, PBDPES AND HCFCs. 7. PRODUCTION LOCATION 7-1. PRODUCTS WILL BE PRODUCED IN CHINA OR THAILAND I page: 3 A00
0. BASIC RELIABILITY REQUIREMENT: B — 1. THERMAL CYCLING 8 -2. HUMIDITY EXPOSURE 8-3. VIBRATION B *4. MECHANICAL SHOCK 875. LIFE LOW TEMPERATURE: —40"C HIGH TEMPERATURE: +80"C SOAK TIME: 30 MINUTES TRANSITION TIME < 5="" minutes="" duty="" cycles:="" 5="" temperature:="" +25"c="" ~="" +65°c="" humidity:="" 90-98%="" rh="" @="" +65“c="" for="" 4="" hours/cycle="" power:="" non-operating="" test="" time:="" 168="" hours="" temperature:="" +25"c="" orientation:="" x,="" y,="" z="" power:="" non-operating="" vibration="" level:="" overall="" grms:3,2="" frequency(hz)="" psd(ga2/hz)="" 10="" 0.040="" 20="" 0.100="" 40="" 0.100="" 000="" 0.002="" 1000="" 0.002="" test="" time:="" 2="" hours="" on="" each="" orientation="" temperature:="" +20°c="" orientation:="" x,="" y,="" z="" power:="" non-operating="" acceleration:="" 20="" g="" min:="" pulse:="" 11="" ms="" half-sine="" wave="" number="" of="" shocks:="" 5="" shocks="" for="" each="" direction="" temperature:="" max="" ,="" operating="" temperature="" power:="" operating="" duration:="" 1000="" hours="" min.="" page:="" 4="" a00="">
& N T R A P. In H V 4 2 9 0 E U A h E D 0 M A T L E D 9‘ P Ac Q CURVE: W W W W W W W W W W W W W W W W W W W W W W W W “““ W W W W W W W W W W W W 1 FW W W W W W W I W W W 9: 0.3 93 o m oé o «a 9m ed W W W W W W _ mmd End End mm o «Nd m: 0 mod 06 3.0 (Ms/MIN.) (CFM) 90 100 25 2.0 70 80 1‘5 50 I I 60 AIR FLOW |:> INPUT VOLTAGE 77*” OPERATION VOLTAGE 1‘0 TEMPERATURE * 30 40 0.5 I 10 20 0| 0 0 Sam :55 8mm :95 7 ROOM TEMPERATURE HUMIDITY Wiiiiii” 65%RH * TEST CONDITION: A00 page: 5
10. DIMENSION DRAWING: LABEL: an mums un akusmgs MDDEL AuaoeuvH Dc ERUSHLE§ Mama AUBDQZAVH cfi‘éflé >4 «6 £35251“ 25.4i0,5(1,000i0.020) mm} (O.157i0.012) ‘ ‘ (015710.012) 4.0iOV3 as am Do, H3 m ¢m Nw WSW, 59 13'”? H3 m mm m w E.- 10,0(0594) EIODiIUOU 2‘205i0.394> 87¢4.5i0.3(¢0.177i0.01 2) UNIT: MMUNCH) NOTE: THIS PRODUCT IS RoHS COMPLIANT UL 1007 —F— AWG #24 BLACK WIRE:NEGATIVE(*) RED WIRE:POSITIVE(+) page: 6 A00
Doc. No: FMBG-ES Form 001 Rev. 0001 Date: June 24, 2009
Application Notice
1. Delta will not guarantee the performance of the products if the application condition
falls outside the parameters set forth in the specification.
2. A written request should be submitted to Delta prior to approval if deviation from
this specification is required.
3. Please exercise caution when handling fans. Damage may be caused when pressure is
applied to the impeller, if the fans are handled by the lead wires, or if the fan was
hard-dropped to the production floor.
4. Except as pertains to some special designs, there is no guarantee that the products will
be free from any such safety problems or failures as caused by the introduction of
powder, droplets of water or encroachment of insect into the hub.
5. The above-mentioned conditions are representative of some unique examples and viewed
as the first point of reference prior to all other information.
6. It is very important to establish the correct polarity before connecting the fan to the
power source. Positive (+) and Negative (-). Damage may be caused to the fans if
connection is with reverse polarity, if there is no foolproof method to protect against
such error specifically mentioned in this spec.
7. Delta fans without special protection are not suitable where any corrosive fluids are
introduced to their environment.
8. Please ensure all fans are stored according to the storage temperature limits specified.
Do not store fans in a high humidity environment. We highly recommend performance
testing is conducted before shipping, if the fans have been stored over 6 months.
9. Not all fans are provided with the Lock Rotor Protection feature. If you impair the
rotation of the impeller for the fans that do not have this function, the performance
of those fans will lead to failure.
10. Please be cautious when mounting the fan. Incorrect mounting of fans may cause
excess resonance, vibration and subsequent noise.
11. It is important to consider safety when testing the fans. A suitable fan guard should be
fitted to the fan to guard against any potential for personal injury.
12. Except where specifically stated, all tests are carried out at room (ambient) temperature
and relative humidity conditions of 25
o
C, 65% RH. The test value is only for fan
performance itself.
13. Be certain to connect an “ 4.F or greater” capacitor to the fan externally when
the application calls for using multiple fans in parallel, to avoid any unstable power.