VOS617A Datasheet by Vishay Semiconductor Opto Division

VISHAY. / C Q SAG ROHS -‘ ‘/ m w / €39 FREE GREEN 5.2m- www.vishay.com/doc?99912 DDDDDDDDQDDDDQ I 1-1—4 ogtocoug‘evanswersmwshay com www.v\shay.com/doc?91000
VOS617A
www.vishay.com Vishay Semiconductors
Rev. 1.4, 08-Jan-14 1Document Number: 83497
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Optocoupler, Phototransistor Output,
SSOP-4, Half Pitch, Mini-Flat Package
DESCRIPTION
The VOS617A series has a GaAs infrared emitting diode
emitter, which is optically coupled to a silicon planar
phototransistor detector, and is incorporated in a 4-pin
50 mil lead pitch mini-flat package.
It features a high current transfer ratio at low input current,
low coupling capacitance, and high isolation voltage.
The coupling devices are designed for signal transmission
between two electrically separated circuits.
FEATURES
High CTR with low input current
Low profile package (half pitch)
High collector emitter voltage, VCEO = 80 V
Isolation test voltage = 3750 VRMS
Low coupling capacitance
High common mode transient immunity
Material categorization:
For definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
• Telecom
Industrial controls
Battery powered equipment
Office machines
Programmable controllers
AGENCY APPROVALS
Safety application model number covering all products in
this datasheet is VOS617A. This model number should be
used when consulting safety agency documents.
UL1577, file no. E52744
•cUL
DIN EN 60747-5-5 (VDE 0884-5), available with option 1
FIMKO EN 60065, EN 60950-1
CQC GB4943.1-2011 and GB8898-2011 (suitable for
installation altitude below 2000 m)
Note
Additional options may be possible, please contact sales office.
E
CA
C
1
2
4
3
22628-1
ORDERING INFORMATION
VOS617A-#X001 T
PART NUMBER CTR
BIN
PACKAGE OPTION TAPE
AND
REEL
AGENCY CERTIFIED/
PACKAGE
CTR (%)
5 mA
UL, cUL, FIMKO, CQC 50 to 600 63 to 125 100 to 200 160 to 320 80 to 160 130 to 260 200 to 400
SSOP-4,
50 mil pitch VOS617AT VOS617A-2T VOS617A-3T VOS617A-4T VOS617A-7T VOS617A-8T VOS617A-9T
UL, CUL, FIMKO,
CQC, VDE (option 1) 50 to 600 63 to 125 100 to 200 160 to 320 80 to 160 130 to 260 200 to 400
SSOP-4,
50 mil pitch
VOS617A-
X001T
VOS617A-
2X001T
VOS617A-
3X001T
VOS617A-
4X001T
VOS617A-
7X001T
VOS617A-
8X001T
VOS617A-
9X001T
SSOP-4
5 mm
VISHAY. 125 agtocoup‘evanswersmwshay com www.v\shay,com/doc?91000
VOS617A
www.vishay.com Vishay Semiconductors
Rev. 1.4, 08-Jan-14 2Document Number: 83497
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Stresses in excess of the absolute maximum ratings can cause permanent damage to the device. Functional operation of the device is not
implied at these or any other conditions in excess of those given in the operational sections of this document. Exposure to absolute
maximum ratings for extended periods of the time can adversely affect reliability.
(1) Refer to reflow profile for soldering conditions for surface mounted devices.
Fig. 1 - Power Dissipation vs. Ambient Temperature Fig. 2 - Forward Current vs. Ambient Temperature
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
INPUT
Reverse voltage VR6V
Power dissipation Pdiss 70 mW
Surge forward current tp 10 μs IFSM 1.5 A
Forward current IF50 mA
OUTPUT
Collector emitter voltage VCEO 80 V
Emitter collector voltage VECO 7V
Collector current IC50 mA
Power dissipation Pdiss 150 mW
COUPLER
Isolation test voltage
between emitter and detector t = 1 min VISO 3750 VRMS
Total power dissipation Ptot 170 mW
Storage temperature range Tstg -55 to +150 °C
Ambient temperature range Tamb -55 to +110 °C
Junction temperature Tj125 °C
Soldering temperature (1) t = 10 s Tsld 260 °C
0
20
40
60
80
100
120
140
160
- 25 0 25 50 75 100 125
Pdiss - Collector Power Dissipation (mW)
Tamb - Ambient Temperature (°C)
0
10
20
30
40
50
60
- 25 0 25 50 75 100 125
IF - Forward Current (mA)
Tamb - Ambient Temperature (°C)
VISHAY. amocoup‘evanswers@wshay com www.v\shay,com/doc?91000
VOS617A
www.vishay.com Vishay Semiconductors
Rev. 1.4, 08-Jan-14 3Document Number: 83497
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Minimum and maximum values are testing requirements. Typical values are characteristics of the device and are the result of engineering
evaluation. Typical values are for information only and are not part of the testing requirements.
Fig. 3 - Test Circuit Fig. 4 - Test Circuit and Waveforms
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
INPUT
Forward voltage IF = 50 mA VF1.18 1.5 V
Reverse current VR = 6 V IR0.01 10 μA
Capacitance VR = 0 V, f = 1 MHz CI7.3 pF
OUTPUT
Collector emitter leakage current VCE = 10 V ICEO 0.3 100 nA
Collector emitter breakdown voltage IC = 100 μA BVCEO 80 V
Emitter collector breakdown voltage IE = 10 μA BVECO 7V
Collector emitter capacitance VCE = 5 V, f = 1 MHz CCE 5pF
COUPLER
Collector emitter saturation voltage IF = 5 mA, IC = 2.5 mA VCEsat 0.25 0.4 V
Cut-off frequency IF = 10 mA, VCC = 5 V, RL = 100 Ωfctr 155 kHz
CURRENT TRANSFER RATIO (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
IC/IFIF = 5 mA, VCE = 5 V
VOS617A CTR 50 600 %
VOS617A-2 CTR 63 125 %
VOS617A-3 CTR 100 200 %
VOS617A-4 CTR 160 320 %
VOS617A-7 CTR 80 160 %
VOS617A-8 CTR 130 260 %
VOS617A-9 CTR 200 400 %
SWITCHING CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
NON-SATURATED
Rise and fall time
IC = 2 mA, VCC = 5 V,
RL = 100 Ω
trs
Fall time tfs
Turn-on time ton s
Turn-off time toff s
SATURATED
Rise and fall time
IF = 1.6 mA, VCC = 5 V,
RL = 1.9 kΩ
trs
Fall time tf12 μs
Turn-on time ton s
Turn-off time toff 18 μs
isfh618a_10
Input
VOUT
VCC = 5 V
RL
isfh618a_12
10 %
90 %
Input pulse
Output pulse
tr
ton
tf
toff
VISHAY. agtocoup‘evanswersmwshay com www.v\shay,com/doc?91000
VOS617A
www.vishay.com Vishay Semiconductors
Rev. 1.4, 08-Jan-14 4Document Number: 83497
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
As per IEC 60747-5-5, § 7.4.3.8.2, this optocoupler is suitable for “safe electrical insulation” only within the safety ratings. Compliance with
the safety ratings shall be ensured by means of protective circuits.
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 5 - Forward Voltage vs. Forward Current Fig. 6 - Collector Current vs. Collector Emitter Voltage
SAFETY AND INSULATION RATINGS
PARAMETER SYMBOL VALUE UNIT
MAXIMUM SAFETY RATINGS
Output safety power PSO 300 mW
Input safety current Isi 200 mA
Safety temperature TS150 °C
Comparative tracking index CTI 175
INSULATION RATED PARAMETERS
Maximum withstanding isolation voltage 40 % to 60 % RH, AC test of 1 min VISO 3750 VRMS
Maximum transient isolation voltage VIOTM 6000 Vpeak
Maximum repetitive peak isolation voltage VIORM 565 Vpeak
Insulation resistance Tamb = 25 °C, VDC = 500 V RIO 1012 Ω
Isolation resistance Tamb = 100 °C, VDC = 500 V RIO 1011 Ω
Climatic classification (according to IEC 68 part 1) 55/110/21
Environment (pollution degree in accordance to DIN VDE 0109) 2
Creepage distance 5 mm
Clearance distance 5 mm
Insulation thickness DTI 0.4 mm
0.1
1
10
100
0.6 0.8 1.0 1.2 1.4 1.6
IF - Forward Current (mA)
VF - Forward Voltage (V)
Tamb = 110 °C
Tamb = 75 °C
Tamb = 25 °C
Tamb = 0 °C
Tamb = - 55 °C
0
5
10
15
20
25
30
35
40
45
50
55
0 1 2 3 4 5 6 7 8 9 10
IC - Collector Current (mA)
VCE - Collector Emitter Voltage (non-sat) (V)
IF = 30 mA
IF = 35 mA
IF = 1 mA
IF = 20 mA
IF = 15 mA
IF = 10 mA
IF = 5 mA
IF = 25 mA
VISHAY. 120 04 atuvated) 12o 12o 120 100 agtocoup‘evanswersmwshay com www.v\shay.com/doc?91000
VOS617A
www.vishay.com Vishay Semiconductors
Rev. 1.4, 08-Jan-14 5Document Number: 83497
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 7 - Leakage Current vs. Ambient Temperature
Fig. 8 - Collector Current vs. Collector Emitter Voltage
Fig. 9 - Normalized Current Transfer Ratio (non-saturated) vs.
Ambient Temperature
Fig. 10 - Normalized Current Transfer Ratio (saturated) vs.
Ambient Temperature
Fig. 11 - Collector Emitter Voltage vs. Ambient Temperature
Fig. 12 - Normalized CTR (non-saturated) vs. Forward Current
0.001
0.01
0.1
1
10
100
1000
10 000
- 60 - 40 - 20 0 20 40 60 80 120
ICE0 - Leakage Current (nA)
Tamb - Ambient Temperature (°C)
IF= 0 mA
VCE = 40 V
VCE = 24 V
VCE = 12 V
100
0
2
4
6
8
10
12
14
00.10.20.30.4
IC- Collector Current (mA)
VCE - Collector Emitter Voltage (V)
IF= 1 mA
IF= 10 mA
IF= 5 mA
IF= 2 mA
0
0.2
0.4
0.6
0.8
1.0
1.2
- 60 - 40 - 20 0 20 40 60 80 100 120
NCTR - Normalized CTR (non-saturated)
Tamb - Ambient Temperature (°C)
Normalized to CTR value:
IF = 5 mA, VCE = 5 V, Tamb = 25 °C
IF = 5 mA
0
0.2
0.4
0.6
0.8
1.0
1.2
- 60 - 40 - 20 0 20 40 60 80 100 120
NCTR - Normalized CTR (sat)
Tamb - Ambient Temperature (°C)
IF= 5 mA
Normalized to CTR value:
IF= 5 mA, VCE = 5 V, Tamb = 25 °C
0.00
0.05
0.10
0.15
0.20
0.25
0.30
0.35
0.40
- 60 - 40 - 20 0 20 40 60 80 100 120
VCEsat - Collector Emitter Voltage (V)
Tamb - Ambient Temperature (°C)
Ic = 1 mA
Ic = 2 mA
Ic = 5 mA
IF = 10 mA
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
0.1 1 10 100
NCTR - Normalized CTR (NS)
IF- Forward Current (mA)
Tamb = 0 °C
Tamb = 100 °C
Tamb = 75 °C
Tamb = -55 °C
Tamb = 25 °C
Normalized to:
IF = 5 mA, VCE = 5 V,
Tamb = 25 °C
VISHAY. l—D 100 agtocoup‘evanswersmwshay com www.v\shay,com/doc?91000
VOS617A
www.vishay.com Vishay Semiconductors
Rev. 1.4, 08-Jan-14 6Document Number: 83497
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 13 - Normalized CTR (saturated) vs. Forward Current
Fig. 14 - FCTR vs. Phase Angle
Fig. 15 - FCTR vs. Collector Current
Fig. 16 - Switching Time vs. Load Resistance
0
0.2
0.4
0.6
0.8
1.0
1.2
0.1 1 10 100
NCTR - Normalized CTR (sat)
IF- Forward Current (mA)
VCE = 0.4 V
Normalized to:
IF= 5 mA,
VCE = 5 V,
Tamb = 25 °C
Tamb = 0 °C
Tamb = 75 °C
Tamb = - 55 °C
Tamb = 25 °C
Tamb = 100 °C
- 160
- 140
- 120
- 100
- 80
- 60
- 40
- 20
0
1 10 100 1000
Phase Angle (deg)
f - Frequency (kHz)
VCE = 5 V
RL = 100 Ω
RL = 1000 Ω
1
10
100
1000
0.1 1 10 100
FCTR (kHz)
IC (mA)
VCC = 5 V
0.1
1
10
100
1000
0 5 10 15 20
ton, toff Switching Time (μs)
RL - Load Resistance (kΩ)
toffs)
tons)
VCE = 5 V, IC = 2 mA
VISHAY. 12 25 44:02 26:03 [M2 :m 2.0 30.2 ‘\7' ogtocoug‘evanswersmwshay com www.v\shay.com/doc?91000
VOS617A
www.vishay.com Vishay Semiconductors
Rev. 1.4, 08-Jan-14 7Document Number: 83497
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters
PACKAGE MARKING (example of VOS617A-3X001T)
Notes
Option 1 is reflected with letter “X”.
Tape and reel suffix (T) is not part of the package marking.
TAPE AND REEL DIMENSIONS in millimeters
Fig. 17 - Reel Dimensions (3000 units per reel)
22629-2
4.4 ± 0.2
1.27 ± 0.25
2.6 ± 0.3
2.0 ± 0.20.12 ± 0.1
0.4 ± 0.1
7.0 + 0.2
- 0.7
5.3 ± 0.3
0.2 ± 0.05
0.9
5.0
1.27
7.5
V YWW 25
617A3X
Pin 1 dimple
330
(13")
100
17.1
— VISHAY. V ‘f 1|! w 1|! 11H a) a mafia agtocoug‘evanswersmwshay com www.v\shay.com/doc?91000
VOS617A
www.vishay.com Vishay Semiconductors
Rev. 1.4, 08-Jan-14 8Document Number: 83497
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 18 - Tape Dimensions
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 09-Jul-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay's knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer's responsibility to validate that a particular product
with the properties described in the product specification is suitable for use in a particular application. Parameters provided in
datasheets and / or specifications may vary in different applications and performance may vary over time. All operating
parameters, including typical parameters, must be validated for each customer application by the customer's technical experts.
Product specifications do not expand or otherwise modify Vishay's terms and conditions of purchase, including but not limited
to the warranty expressed therein.
Hyperlinks included in this datasheet may direct users to third-party websites. These links are provided as a convenience and
for informational purposes only. Inclusion of these hyperlinks does not constitute an endorsement or an approval by Vishay of
any of the products, services or opinions of the corporation, organization or individual associated with the third-party website.
Vishay disclaims any and all liability and bears no responsibility for the accuracy, legality or content of the third-party website
or for that of subsequent links.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED