VISHAY.
0 ®
SAG
RoHS
comm
m m Q;
69 FREE
GREEN
5.2m-
www.vishay.com/doc?99912
DDDDDDDDQDDDDQ I
L:——1
ogtocoug‘evanswersmwshay com
www.v\shay.CUm/doc?91000
VOS615A
www.vishay.com Vishay Semiconductors
Rev. 1.3, 17-Apr-13 1Document Number: 85373
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Optocoupler, Phototransistor Output, Low Input Current,
SSOP-4, Half Pitch, Mini-Flat Package
DESCRIPTION
The VOS615A series has a GaAs infrared emitting diode
emitter, which is optically coupled to a silicon planar
phototransistor detector, and is incorporated in a 4-pin
50 mil lead pitch mini-flat package.
It features a high current transfer ratio at low input current,
low coupling capacitance, and high isolation voltage.
The coupling devices are designed for signal transmission
between two electrically separated circuits.
FEATURES
• High CTR with low input current
• Low profile package (half pitch)
• High collector emitter voltage, VCEO = 80 V
• Isolation test voltage = 3750 VRMS
• Low coupling capacitance
• High common mode transient immunity
• Material categorization:
For definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
• Telecom
• Industrial controls
• Battery powered equipment
• Office machines
• Programmable controllers
AGENCY APPROVALS
Safety application model number covering all products in
this datasheet is VOS615A. This model number should be
used when consulting safety agency documents.
• UL1577, file no. E52744
•cUL
• DIN EN 60747-5-5 (VDE 0884-5), available with option 1
• FIMKO EN 60065, EN 60950-1
• CQC GB4943.1-2011 and GB8898-2011 (suitable for
installation altitude below 2000 m)
Note
• Additional options may be possible, please contact sales office.
ORDERING INFORMATION
VOS615A-#X001 T
PART NUMBER CTR
BIN
PACKAGE OPTION TAPE
AND
REEL
AGENCY CERTIFIED/PACKAGE CTR (%)
10 mA
UL, cUL, FIMKO, CQC 40 to 600 40 to 80 63 to 125 100 to 200 160 to 320
SSOP-4, 50 mil pitch VOS615AT VOS615A-1T VOS615A-2T VOS615A-3T VOS615A-4T
UL, CUL, BSI, FIMKO,
CQC, VDE (option 1) 40 to 600 40 to 80 63 to 125 100 to 200 160 to 320
SSOP-4, 50 mil pitch VOS615A-X001T VOS615A-1X001T VOS615A-2X001T VOS615A-3X001T VOS615A-4X001T
SSOP-4
≥ 5 mm