eCM-BF609 System-on-Module Datasheet by BECOM Systems GmbH

)3<,;,*/50?
,TILKKPUN0KLHZ
eCM-BF609
Blackfin® based System-on-Module
Order No. Info
100-3401 Blackfin Evaluation Starter Package
with eCM-BF609
100-1217-1 eCM-BF609
100-1218-1 eCM-BF609 Industrial
Ordering Information
»ADSP BF609 Dual Core DSP
»256 MByte DDR2 SD-RAM up to 266 MHz
»8 MByte SPI Flash
»Optimized for parallel digital signal
processing
»Pipeline Vision Processor (PVP)
»Industrial SoM available
Highlights
The Core Module eCM-BF609 is optimized for performance and pa-
rallel data processing. The module integrates processor, DDR2 SD-
RAM, flash, Ethernet PHY and power supply at a size of 44x33mm! It
is based on the latest high performance dual-core processor ADSP-
BF609 from Analog Devices.
The ADSP-BF609 integrates a co-processor unit to accelerate signal
and image algorithms (i.e. for pre- and co-processing of video frames
in ADAS applications). The eCM-BF609 is designed for industrial
and commercial applications. It addresses 256MByte DDR2 SDRAM
via its dedicated DDR2 interface and has an onboard SPI flash of
8MByte.
Applications
eCM-BF609
»Parallel digital signal processing
»Automotive vision systems
»Imaging and consumer multimedia
»Stereo vision systems
33mm / 1.3 inch
44mm / 1.73 inch
Most of the ADSP-BF609’s pins are available on
the Core Module connectors for maximum flex-
ibility during system design.
BLUETECHNIX GmbH
Waidhausenstraße 3/19 | 1140 Wien, Austria
+43 (1) 9142091 x 0 | +43 (1) 9142091 x 99
www.bluetechnix.com | office@bluetechnix.com
)3<,;,*/50?
,TILKKPUN0KLHZ
eCM-BF609
Blackfin® based System-on-Module
Feature Overview
PROCESSOR ADSP-BF609SKBCZ-6A Blackfin®
embedded processor (Dual Core)
CLOCK 2 x 500 MHz
RAM 256 MByte DDR2 SD-RAM up to
266 MHz
FLASH 8 MByte SPI
ETHERNET 10/100 MBIT 1 with IEEE1588 Precision Clock
Syncronization
PPI 3 (1 x 24 bit and 2 x 18 bit)
CAN 2.0 / TIMER / COUNTER 1 / 8 / 1
USB 2.0 OTG 1
SPI / I²C / UART / SPORT 2 / 2 / 2 / 3
EMMC/RSI 1
LINK PORT 4
GPIO / ACM / PWM 112 / 1 / 2
TEMPERATURE RANGE* Commercial (0°C to +70°C)
Industrial (-40 to +85°C)
DIMENSIONS 44 x 33mm
ADDITIONAL On-Board core voltage regulator
Low voltage reset circuit
*depends on version - see ordering information
Further information at
http://www.bluetechnix.com/goto/ecm-bf609
The ADSP-BF609 Blackfin processor is optimized for embedded
vision and video analytics applications using a dual-core fixed-point
DSP processor with a unique pipelined vision processor (PVP). The
PVP is a set of functional blocks next to the Blackfin cores designed
to accelerate image processing algorithms and reduce overall band-
width requirements.
ADSP-BF609 Facts