Trustat B80 Vinyl Mats Datasheet by Desco

DESCD
DATE:
October
2012
© 2012 DESCO INDUSTRIES INC.
Employee Owned
DRAWING NUMBER
16310
Trustat® B80 Vinyl Mats
Description:
Trustat® B80 mats are 0.080" thick, extruded homogenous vinyl material. The material is
designed to provide a path to ground and eliminate static charge generation when used as
a worksurface table mat, shelf liner, or tray liner. The surface resistance (1 x 106 < 1 x 109
ohms Rtt) meets the ANSI/ESD S20.20 worksurface required limit and the ANSI/ESD S4.1
recommendation for contact with ESD susceptible items.
Disclaimer:
All statements, technical data, and recommendations
contained herein are based upon tests we believe to be
reliable. However, the accuracy or complete ness thereof
is not guaranteed. The proper and correct applications
of products and data is the responsibility of the user.
Statements or recommenda tions not contained herein
shall have no force or effect unless embodied in a
written agreement signed by authorized offers of Desco
Industries, Inc.
Specifications:
Thickness: 0.080"
Tolerance: Thickness ± 0.005"
Color: Blue
Grounding: This material must be properly grounded for optimum electrical performance. See Tech Bulletin TB-2000 for
mat grounding instructions.
Cleaning: For optimum electrical performance, surface must be cleaned regularly using an ESD mat cleaner. We suggest
using our Reztore Surface & Mat Cleaner. Do not use cleaners with silicone. Silicone buildup will create an insulative film
on the surface.
Made in the
United States of America
RoHS Compliance Statement
None of the following materials are intentionally added
in manufacturing this product: lead, mercury, cadmium,
hexavalent chromium, polybrominated biphenyls (PBB) or
polybrominated diphenyl ethers (PBDE) as outlined in the
Directive 2002/95/EC Article 4.1. See Desco Industries Inc.
letter on-line at Desco.com.
Tolerances:
Width ± 0.250"
Length ± 0.250" every linear foot of material.
Specifications and procedures subject to change without notice.
Electrical Properties:
Property Test Method Value
Charge Decay: FTMS 101C, M 4046 <0.01sec.
Rtt Resistance: ANSI/ESD S4.1 1 x 106 < 1 x 109 ohms
Rtg Resistance: ANSI/ESD S4.1 1 x 106 < 1 x 109 ohms
DESCO WEST: 3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: Desco.com
PHONE (909) 627-8178
DESCO EAST: ONE COLGATE WAY, CANTON, MA 02021-1407
PHONE (781) 821-8370
Limited Warranty:
Desco warrants for one year that Extruded Homogenous
Vinyl matting products will be free of defects in materials
and workman ship. Damage to matting caused by misuse
of any kind, including using inappropriate cleaners is not
covered by Desco Limited Warranty.
Mat Top Kit Item Numbers
Item
16310
16311
16312
16313
16314
Size
24" x 36"
24" x 48"
30" x 60"
30" x 72"
36" x 72"
MAT TOP KIT INCLUDES
1 Benchmat, size as specified
1 Ground Cord and Push and Clinch Snap
Tray Liner Item Number
Item
16315
Size
16" x 24"
Tray liner has 1" radius
corners and does not
include grounding hardware.
Roll Material Item Numbers
Item
16316
16317
16318
16319
Size
24" x 50'
30" x 50'
36" x 50'
48" x 50'
0.080"