MBR7545 thru MBR75100R Datasheet by GeneSiC Semiconductor

View All Related Products | Download PDF Datasheet
@GeneSic'” SEM‘CONDUCTOR Schottky Diode H
VRRM = 45 V - 100 V
IF(AV) = 75 A
Features
• High Surge Capability DO-5 Package
• Not ESD Sensitive
Note:
1. Standard polarity: Stud is cathode.
3. Stud is base.
Parameter Symbol MBR7545(R) MBR7560(R) Unit
Repetitive peak reverse voltage
VRRM 45 60 V
RMS reverse voltage
VRMS 32 42 V
DC blocking voltage
VDC 45 60 V
Operating temperature
Tj-55 to 150 -55 to 150 °C
Storage temperature
Tstg -55 to 150 -55 to 150 °C
Parameter Symbol MBR7545(R) MBR7560(R) Unit
Average forward current (per
pkg)
IF(AV) 75 75 A
Maximum forward voltage
(per leg)
0.75 0.78
1 1
10 10
20 20
Thermal characteristics
Thermal resistance, junction-
case (per leg)
RΘJC 0.6 0.6 °C/W
Inch ponds
(in-pb)
Mounting torque
30
30
30
30
• Types from 45 V to 100 V VRRM
75
75
Peak forward surge current
(per leg)
IFSM
1000
1000
1000
1000
A
10
10
-55 to 150
100
70
100
80
-55 to 150
MBR75100(R)
1
1
MBR7580(R)
0.6
0.6
0.84
0.84
20
mA
V
MBR7545 thru MBR75100R
MBR75100(R)
80
50
MBR7580(R)
-55 to 150
Maximum ratings, at Tj = 25 °C, unless otherwise specified ("R" devices have leads reversed)
Silicon Power
Schottky Diode
Electrical characteristics, at Tj = 25 °C, unless otherwise specified
Maximum instantaneous
reverse current at rated DC
blocking voltage (per leg)
IR
VF
2. Reverse polarity (R): Stud is anode.
20
-55 to 150
C
A
A
C
Stud Stud
(R)
C
A
A
C
Stud Stud
(R)
DO- 5 (DO-203AB)
J
K
G
F
A
E
D
P
N
B
C
M
Inches
Millimeters
Min
Max
Min
Max
A
1/4 28 UNF
B
0.669
0.687
17.19
17.44
C
-----
0.794
-----
20.16
D
-----
1.020
-----
25.91
E
0.422
0.453
10.72
11.50
F
0.115
0.200
2.93
5.08
G
-----
0.460
-----
11.68
J
-----
0.280
-----
7.00
K
0.236
-----
6.00
-----
M
-----
0.589
-----
14.96
N
-----
0.063
-----
1.60
P
0.140
0.175
3.56
4.45
1
Oct. 2018 http://www.diodemodule.com/silicon_products/studs/mbr75100.pdf
)GeneSiC” SEMICONDUCTOR Frquve I-Typical Furwam Charadershcs 103 75 BC 4:) Mswsmm) 29 Mrsmnom) MBR/Sth) man/54mm Mamsasrm Msuzsmk) 10 Amp 6.0 Mzmmum MBRMHXMR) \n ‘amaneous Forward Current -Ampere 0 0.2 0.4 0.6 0.8 LO L? V0 Iu \mrzmanmu Forward Vahzge - Vulu FigureJ—F‘cak Forward Surge Cu'rc'v: 1200 lirmsunglcildll 2 5w Wave :3 mm rermerrod 11,251: E 100 ~ E 600 § 2 m g < 4m="" ~~="" 2="" ‘3="" 200="" -="" \\="" 15="" :1”="" o="" ‘="" 2="" i="" 6="" 8'0="" 20="" 40="" 60="" bu‘ug="" cycles="" numbev="" or="" cycles="" ar="" (5on="" .="" cycles="" quuve="" 2-="" forwavd="" jevatmq="" (mv!="" 9a="" a="" 75="" e="" .="" 60="" e="" d="" .="" e="" “4)="" fi="" 2="" g="" .x="" g="" so="" p="" g="" r;="" u="" e“="" smgle="" phase,="" maw="" wave="" 3="" 60”:="" m="" mm="" or="" induulvc="" load="" 0="" u="" 30="" (:0="" 90="" ill}="" ‘50="" ‘30="" c="" case="" temperalure="" .="" 1="" r="" qulr="" m="" typical="" reverse="" characlenstrcs="" rmunvzneaux="" «mm="" i="" sang.="" um-="" ma="" zaluwsoan="" 703(19on="" vo="" in="" reverse="" vnlnqp="" -="" anmh]="">
MBR7545 thru MBR75100R
C
A
A
C
Stud Stud
(R)
C
A
A
C
Stud Stud
(R)
DO- 5 (DO-203AB)
J
K
G
F
A
E
D
P
N
B
C
M
Inches
Millimeters
Min
Max
Min
Max
A
1/4 28 UNF
B
0.669
0.687
17.19
17.44
C
-----
0.794
-----
20.16
D
-----
1.020
-----
25.91
E
0.422
0.453
10.72
11.50
F
0.115
0.200
2.93
5.08
G
-----
0.460
-----
11.68
J
-----
0.280
-----
7.00
K
0.236
-----
6.00
-----
M
-----
0.589
-----
14.96
N
-----
0.063
-----
1.60
P
0.140
0.175
3.56
4.45
2
Oct. 2018 http://www.diodemodule.com/silicon_products/studs/mbr75100.pdf
sssssssssssss
Package dimensions and terminal configuration
Product is marked with part number and terminal configuration.
MBR7545 thru MBR75100R
C
A
A
C
Stud Stud
(R)
C
A
A
C
Stud Stud
(R)
DO- 5 (DO-203AB)
J
K
G
F
A
E
D
P
N
B
C
M
Inches
Millimeters
Min
Max
Min
Max
A
1/4 28 UNF
B
0.669
0.687
17.19
17.44
C
-----
0.794
-----
20.16
D
-----
1.020
-----
25.91
E
0.422
0.453
10.72
11.50
F
0.115
0.200
2.93
5.08
G
-----
0.460
-----
11.68
J
-----
0.280
-----
7.00
K
0.236
-----
6.00
-----
M
-----
0.589
-----
14.96
N
-----
0.063
-----
1.60
P
0.140
0.175
3.56
4.45
3
Oct. 2018 http://www.diodemodule.com/silicon_products/studs/mbr75100.pdf

Products related to this Datasheet

DIODE SCHOTTKY 100V 75A DO5
Available Quantity: 0
Unit Price: 23.2793
DIODE SCHOTTKY REV 100V DO5
Available Quantity: 0
Unit Price: 24.4329
DIODE SCHOTTKY 45V 75A DO5
Available Quantity: 0
Unit Price: 23.2793
DIODE SCHOTTKY REV 45V DO5
Available Quantity: 0
Unit Price: 24.4329
DIODE SCHOTTKY 60V 75A DO5
Available Quantity: 0
Unit Price: 23.2793
DIODE SCHOTTKY REV 60V DO5
Available Quantity: 0
Unit Price: 24.4329
DIODE SCHOTTKY 80V 75A DO5
Available Quantity: 0
Unit Price: 23.2793
DIODE SCHOTTKY REV 80V DO5
Available Quantity: 0
Unit Price: 24.4329