2SC4468 Datasheet by Sanken Electric USA Inc.

109
Silicon NPN Triple Diffused Planar Transistor (Complement to type 2SA1695)
Application : Audio and General Purpose
Symbol
VCBO
VCEO
VEBO
IC
IB
PC
Tj
Tstg
Ratings
200
140
6
10
4
100(Tc=25°C)
150
–55 to +150
Unit
V
V
V
A
A
W
°C
°C
Absolute maximum ratings
Electrical Characteristics
Symbol
ICBO
IEBO
V(BR)CEO
hFE
VCE(sat)
fT
COB
Ratings
10max
10max
140min
50min
0.5max
20typ
250typ
Unit
µ
A
µ
A
V
V
MHz
pF
Conditions
VCB=200V
VEB=6V
IC=50mA
VCE=4V, IC=3A
IC=5A, IB=0.5A
VCE=12V, IE=–0.5A
VCB=10V, f=1MHz
2SC4468
(Ta=25°C) (Ta=25°C)
ICVCE Characteristics
(Typical)
hFEIC Characteristics
(Typical)
hFEIC
Temperature Characteristics (Typical)
θj-at Characteristics
ICVBE Temperature Characteristics
(Typical)
VCE(sat)IB Characteristics
(Typical)
PcTa Derating
Safe Operating Area (Single Pulse)
fTIE Characteristics
(Typical)
0
3
2
1
0 0.5 1.0 2.01.5
Base Current IB(A)
Collector-Emitter Saturation Voltage VCE(sat)(V)
IC=10A
5A
0
10
2
6
4
8
021
Base-Emittor Voltage VBE(V)
Collector Current IC(A)
(VCE=4V)
125˚C (Case Temp)
25˚C (Case Temp)
–30˚C (Case Temp)
0.1
1
3
0.5
1 10 100 1000 2000
Time t(ms)
Transient Thermal Resistance θj-a(˚C/W)
100
50
3.5
00 25 50 75 100 125 150
Ambient Temperature Ta(˚C)
Maximum Power Dissipation PC(W)
With Infinite heatsink
Without Heatsink
1053 100 20050
0.1
1
0.5
10
30
5
Collector-Emitter Voltage VCE(V)
Collector Current IC(A)
DC
100ms
3ms
10ms
Without Heatsink
Natural Cooling
0.02 0.1 0.5 1 5 10
20
50
100
200
Collector Current IC(A)
DC Current Gain hFE
(VCE=4V) (VCE=4V)
Typ
0
0
2
4
6
10
8
2134
Collector-Emitter Voltage VCE(V)
Collector Current IC(A)
150mA
200mA
100mA
75mA
50mA
20mA
I
B
=10mA
300mA
400mA
0.02 0.5 51
20
50
300
100
0.1 10
Collector Current IC(A)
DC Current Gain hFE
125˚C
25˚C
–30˚C
–0.02 –0.1 –1 –10
0
10
20
40
30
Cut-off Frequency fT(MHZ)
(VCE=12V)
Emitter Current IE(A)
Typ
Typical Switching Characteristics (Common Emitter)
VCC
(V)
60
RL
()
12
IC
(A)
5
VBB2
(V)
–5
IB2
(A)
–0.5
ton
(
µ
s)
0.24typ
tstg
(
µ
s)
4.32typ
tf
(
µ
s)
0.40typ
IB1
(A)
0.5
VBB1
(V)
10
External Dimensions MT-100(TO3P)
15.6±0.4
9.6
19.9±0.3
4.0 2.0
5.0±0.2
1.8
ø3.2±0.1
2
3
1.05
+0.2
-0.1
20.0min
4.0max
BE
5.45±0.1 5.45±0.1
C
4.8±0.2
0.65
+0.2
-0.1
1.4
2.0±0.1
a
b
Weight : Approx 6.0g
a. Part No.
b. Lot No.
hFE Rank O(50to100), P(70to140), Y(90to180)