C2 Series Datasheet by Hammond Manufacturing

8/29/2019 Modular Equipment Storage Rack Cabinet (C2 Series) - Hammond Mfg.
https://www.hammfg.com/dci/products/cabinet-systems/c2 1/4
Modular Equipment Storage Rack Cabinet C2 Series
1,500 lbs|680 kg Weight Capacity
Features
Constructed in:
14-gauge steel (body)
16-gauge steel (doors and side panels)
10-gauge steel (tapped mounting rails)
12-gauge steel (square hole mounting rails)
Optional EIA-310-D compliant 10-32 tapped or square hole punched rails with
permanent rack unit labels.
Optional tops panel include
Solid
Vented
Fan cutouts
Pre-installed fan(s) capable of up to 550 CFM
Specifications
Mounting rails have infinite-depth setting using C-channel struts.
Zinc-plated mounting rails provide superior surface areas for equipment grounding and
are sold in pairs.
Four (4) leveling feet are included with support for optional casters.
Grounding studs provided on frame as well as side panels and doors.
Finished in textured black powder paint. Additional colours available upon request.
Tested to nearly double the suggested load rating of 1,500 lbs (680 kg).
TAA Compliant.
RoHS Compliant.
Manufactured in North America.
Short on time? Click here to see our Pre-Assembled C2RR Cabinet
Series
Gallery
Quality Products. Service Excellence.
H I i
8/29/2019 Modular Equipment Storage Rack Cabinet (C2 Series) - Hammond Mfg.
https://www.hammfg.com/dci/products/cabinet-systems/c2 2/4
Cabinet Fan Tops Side Panel Locking Kit
Cabinet Door Replacement Lock Cabinet Baying/Ganging/Joining Kit
Desk Unit Door Adapter Rack Mount Kit
Door Adapter Cable Entry Kit Shelves
Rack Mount Locking Storage Drawer Vertical Cable Manager with Door
Vertical Cable Tray Cable Lacing Bar
Horizontal Lacing Strip Horizontal Hinged Cable Manager
Cable Management Arm Horizontal Ring Cable Manager
Outlet Strips Mounting Hardware
Rack Panels Grounding
Cabinet Caster Set Medium Caster Set
Bolt Down Kit
Accessories
C2 Open Frames
Part No. Part No. Overall Dimensions Rack Usable Mounting Dimensions Mounting Rail Options
Black RAL 7035 Light Gray Height Width Depth Units Height Depth Tapped 10-32 Square Hole
C2F193523BK1 C2F193523LG1 43.16 23.00 23.62 20U 35.06 21.63 CCR35TZPL CPR35SZPL
C2F193531BK1 C2F193531LG1 43.16 23.00 31.50 20U 35.06 29.50 CCR35TZPL CPR35SZPL
C2F193536BK1 C2F193536LG1 43.16 23.00 36.00 20U 35.06 34.00 CCR35TZPL CPR35SZPL
C2F194223BK1 C2F194223LG1 50.16 23.00 23.62 24U 42.06 21.63 CCR42TZPL CPR42SZPL
C2F194231BK1 C2F194231LG1 50.16 23.00 31.50 24U 42.06 29.50 CCR42TZPL CPR42SZPL
C2F194236BK1 C2F194236LG1 50.16 23.00 36.00 24U 42.06 34.00 CCR42TZPL CPR42SZPL
C2F194923BK1 C2F194923LG1 57.16 23.00 23.62 28U 49.06 21.63 CCR49TZPL CPR49SZPL
C2F194931BK1 C2F194931LG1 57.16 23.00 31.50 28U 49.06 29.50 CCR49TZPL CPR49SZPL
C2F194936BK1 C2F194936LG1 57.16 23.00 36.00 28U 49.06 34.00 CCR49TZPL CPR49SZPL
C2F195623BK1 C2F195623LG1 64.16 23.00 23.62 32U 56.06 21.63 CCR56TZPL CPR56SZPL
C2F195631BK1 C2F195631LG1 64.16 23.00 31.50 32U 56.06 29.50 CCR56TZPL CPR56SZPL
C2F195636BK1 C2F195636LG1 64.16 23.00 36.00 32U 56.06 34.00 CCR56TZPL CPR56SZPL
C2F196323BK1 C2F196323LG1 71.16 23.00 23.62 36U 63.06 21.63 CCR63TZPL CPR63SZPL
C2F196331BK1 C2F196331LG1 71.16 23.00 31.50 36U 63.06 29.50 CCR63TZPL CPR63SZPL
C2F196336BK1 C2F196336LG1 71.16 23.00 36.00 36U 63.06 34.00 CCR63TZPL CPR63SZPL
C2F197023BK1 C2F197023LG1 78.16 23.00 23.62 40U 70.06 21.63 CCR70TZPL CPR70SZPL
C2F197031BK1 C2F197031LG1 78.16 23.00 31.50 40U 70.06 29.50 CCR70TZPL CPR70SZPL
C2F197036BK1 C2F197036LG1 78.16 23.00 36.00 40U 70.06 34.00 CCR70TZPL CPR70SZPL
C2F197823BK1 C2F197823LG1 86.91 23.00 23.62 45U 78.81 21.63 CCR78TZPL CPR78SZPL
C2F197831BK1 C2F197831LG1 86.91 23.00 31.50 45U 78.81 29.50 CCR78TZPL CPR78SZPL
C2F197836BK1 C2F197836LG1 86.91 23.00 36.00 45U 78.81 34.00 CCR78TZPL CPR78SZPL
C2F198523BK1 C2F198523LG1 93.91 23.00 23.62 49U 85.81 21.63 CCR85TZPL CPR85SZPL
C2F198531BK1 C2F198531LG1 93.91 23.00 31.50 49U 85.81 29.50 CCR85TZPL CPR85SZPL
C2F198536BK1 C2F198536LG1 93.91 23.00 36.00 49U 85.81 34.00 CCR85TZPL CPR85SZPL
8/29/2019 Modular Equipment Storage Rack Cabinet (C2 Series) - Hammond Mfg.
https://www.hammfg.com/dci/products/cabinet-systems/c2 3/4
C2 Doors
Door Type
Part No. Part No. Use with Cabinet
Black RAL 7035 Light Gray Rack Units Height
Solid
CDF1935SBK1 CDF1935SLG1 20U 35.00
CDF1942SBK1 CDF1942SLG1 24U 42.00
CDF1949SBK1 CDF1949SLG1 28U 49.00
CDF1956SBK1 CDF1956SLG1 32U 56.00
CDF1963SBK1 CDF1963SLG1 36U 63.00
CDF1970SBK1 CDF1970SLG1 40U 70.00
CDF1978SBK1 CDF1978SLG1 45U 78.75
CDF1985SBK1 CDF1985SLG1 49U 85.75
Louver Vented Door
CDF1935LBK1 CDF1935LLG1 20U 35.00
CDF1942LBK1 CDF1942LLG1 24U 42.00
CDF1949LBK1 CDF1949LLG1 28U 49.00
CDF1956LBK1 CDF1956LLG1 32U 56.00
CDF1963LBK1 CDF1963LLG1 36U 63.00
CDF1970LBK1 CDF1970LLG1 40U 70.00
CDF1978LBK1 CDF1978LLG1 45U 78.75
CDF1985LBK1 CDF1985LLG1 49U 85.75
Vented Door CDF1970VBK1 CDF1970VLG1 40U 70.00
CDF1978VBK1 CDF1978VLG1 45U 78.75
Window Door
C2DF1935PBK1 Not Available 20U 35.00
C2DF1942PBK1 Not Available 24U 42.00
C2DF1949PBK1 Not Available 28U 49.00
C2DF1956PBK1 Not Available 32U 56.00
C2DF1963PBK1 Not Available 36U 63.00
C2DF1970PBK1 C2DF1970PLG1 40U 70.00
C2DF1978PBK1 Not Available 45U 78.75
C2DF1985PBK1 Not Available 49U 85.75
Vented Window Door CDF1970VPBK1 CDF1970VPLG1 40U 70.00
CDF1978VPBK1 CDF1978VPLG1 45U 78.75
C2 Side Panels (Sold in Pairs)
Part No. Part No. Use with Cabinet Frame
Black RAL 7035 Light Gray Rack Units Height Depth Part No.
CSP3523BK1 CSP3523LG1 20U 35.00 23.63 C2F193523
CSP4223BK1 CSP4223LG1 24U 42.00 23.63 C2F194223
CSP4923BK1 CSP4923LG1 28U 49.00 23.63 C2F194923
CSP5623BK1 CSP5623LG1 32U 56.00 23.63 C2F195623
CSP6323BK1 CSP6323LG1 36U 63.00 23.63 C2F196323
CSP7023BK1 CSP7023LG1 40U 70.00 23.63 C2F197023
CSP7823BK1 CSP7823LG1 45U 78.75 23.63 C2F197823
CSP8523BK1 CSP8523LG1 49U 85.75 23.63 C2F198523
CSP3531BK1 CSP3531LG1 20U 35.00 31.50 C2F193531
CSP4231BK1 CSP4231LG1 24U 42.00 31.50 C2F194231
CSP4931BK1 CSP4931LG1 28U 49.00 31.50 C2F194931
CSP5631BK1 CSP5631LG1 32U 56.00 31.50 C2F195631
CSP6331BK1 CSP6331LG1 36U 63.00 31.50 C2F196331
CSP7031BK1 CSP7031LG1 40U 70.00 31.50 C2F197031
CSP7831BK1 CSP7831LG1 45U 78.75 31.50 C2F197831
CSP8531BK1 CSP8531LG1 49U 85.75 31.50 C2F198531
CSP3536BK1 CSP3536LG1 20U 35.00 36.00 C2F193536
CSP4236BK1 CSP4236LG1 24U 42.00 36.00 C2F194236
CSP4936BK1 CSP4936LG1 28U 49.00 36.00 C2F194936
CSP5636BK1 CSP5636LG1 32U 56.00 36.00 C2F195636
Dara Subject re changE wymouz not/cs
8/29/2019 Modular Equipment Storage Rack Cabinet (C2 Series) - Hammond Mfg.
https://www.hammfg.com/dci/products/cabinet-systems/c2 4/4
Data subject to change without notice
Part No. Part No. Use with Cabinet Frame
Black RAL 7035 Light Gray Rack Units Height Depth Part No.
CSP6336BK1 CSP6336LG1 36U 63.00 36.00 C2F196336
CSP7036BK1 CSP7036LG1 40U 70.00 36.00 C2F197036
CSP7836BK1 CSP7836LG1 45U 78.75 36.00 C2F197836
CSP8536BK1 CSP8536LG1 49U 85.75 36.00 C2F198536
To lock side panels, order Part No. CSPQTRL
C2 Top Panels
Part No. Part No.
Top Panel Type
Use with Cabinet
Black RAL 7035 Light Gray Width Depth
C2T1923SBK1 C2T1923SLG1
Solid Top
23.00 23.62
C2T1931SBK1 C2T1931SLG1 23.00 31.50
C2T1936SBK1 C2T1936SLG1 23.00 36.00
C2T1923VBK1 C2T1923VLG1
Vented Top
23.00 23.62
C2T1931VBK1 C2T1931VLG1 23.00 31.50
C2T1936VBK1 C2T1936VLG1 23.00 36.00
C2T1923VCEBK1 C2T1923VCELG1
Vented Top With 3x 3.5" Cable Entry Holes
23.00 23.62
C2T1931VCEBK1 C2T1931VCELG1 23.00 31.50
C2T1936VCEBK1 C2T1936VCELG1 23.00 36.00
C2T1923RBK1 C2T1923RLG1
Raised Top Allows passive cooling and protects from falling debris
23.00 23.62
C2T1931RBK1 C2T1931RLG1 23.00 31.50
C2T1936RBK1 C2T1936RLG1 23.00 36.00
C2 Bottom Panels
Bottom Part No. Part No. Use with Cabinet
Panel Type Black RAL 7035 Light Gray Depth
Solid Bottom
C2BPS1923BK1 C2BPS1923LG1 23.63
C2BPS1931BK1 C2BPS1931LG1 31.50
C2BPS1931BK1 C2BPS1931LG1 36.00
Cable Gland Membrane Bottom
C2BPCE1923BK1 C2BPCE1923LG1 23.63
C2BPCE1931BK1 C2BPCE1931LG1 31.50
C2BPCE1931BK1 C2BPCE1931LG1 36.00
Note: The bottom panels for 31" and 36" deep frames are the same and this is why there is no 36" depth bottom panel.
Replacement Lock Kit for C2 Door
Part No. KEYEJWKL
Tags: Contempra II, Test Rack, Equipment Rack, Automotive Rack, Terminal Rack, Electronics Rack, Instrument
Cabinet, System Rack, Audio Rack, Radio Rack
© 2019. Hammond Manufacturing Ltd. All rights reserved.