DK190V-XEC Series Datasheet by C-TON Industries

View All Related Products | Download PDF Datasheet
< :ien="" industries="" i="" features="" specifications="">
LCD Digital Panel Meters
FEATURES
SPECIFICATIONS ORDERING INFO
Specifications Installation and Operating Instructions
C-TON INdusTrIes
• PO Box 11746 • Memphis, TN 38111 • USA (603) 471-0158 •
emaIl: INfO@CTONINdusTrIes.COm
}}.45”,}3½}digit}display}
}}User-selectable}Decimal}points
}}User-selectable}engineering}units
}}Non-backlit}LCD}or}choice}of}AMBER,}GREEN,}RED}or}POS}GREEN}}
} backlit}LCD}
}}Wide}ZERO}(Offset)}&}SPAN}(Gain)}adjustment}
}}Snap-in}panel}mounting
}}Gasket}and}clamp}provided}for}NEMA}4,}NEMA}12}&}IP66}} }
} applications
DISPLAY
Digits: 3 ½ digits (±1999 counts)
Type: .45" (11.4 mm) 7 segment high contrast LCD
Polarity: automatic, “-” displayed
Annunciators: °F, °C, PSI, %, user selectable
Decimal Points: 3 position, user selectable
Overrange: three lower order digits blank for
inputs >1999 & < -1999
INPUTS
Voltage Ranges: 5 V, 10 V adjustable, 200mV fixed
Configuration: single ended
Impedance: 390KΩ
PERFORMANCE
Accuracy: ±(0.05% of full scale + 1 count)
Conversion Rate: 3 per second
Normal Mode Rejection: >30 dB @ 60 Hz
Warmup: 10 minutes typical
Temperature Coeff.: ± 100 ppm per °C typical
Adjustments: 25 turn potentiometers
Offset Range: -1999 to +1999
Gain Range: 1 to 1999 (custom ranges available)
ENVIRONMENT
Operating Range: 10 to 50 °C
Storage Range: -10 to 75 °C
POWER SUPPLY 12/24 DC
MOUNTING snap-in panel mount or clamp and
gasket (included)
CONNECTION screw terminals
Adjustable Voltage Powered 3½ Digit
PART NUMBER BACKLIGHT COLOR METER INPUT METER POWER
DK199
-
XEC ......... NO BACKLIGHT .................Voltage ...................12/24VDC
DK196
-
XEC ................ AMBER ......................Voltage ...................12/24VDC
DK197
-
XEC .................GREEN ........................Voltage ...................12/24VDC
DK198
-
XEC ...................RED ..........................Voltage ...................12/24VDC
DK200
-
XEC ............POS GREEN ....................Voltage ...................12/24VDC
ACCESSORIES
PW2
-
12 ................................... Regulated 120V AC to 12V DC Power Supply
PW2
-
24 ................................... Regulated 120V AC to 24V DC Power Supply
PW1.0..........................................................24V AC to adjustable DC output
PW1.5..........................................................24V AC to adjustable DC output
CVC ..............................................................................................Calibrator
DK190V-XEC
, 3.09" I ‘ 2.33" | 78.50mm I I 71.77mm I T PANEL CUTOUT I 26,, 1.5" FOR SNAP IN MOUNTING ’ 38.30mm TIN" 2.32" I 7157'“ WITH GASKET FOR NEMA 4 MOUNTING a 0.638” .21 mm T MOUNTING BRACKET OUTLINE 105" 1.256” REAR VIEW 3830mm 31.92mm L 3.09" I 7B.50mm % 2252:; Inches mm ‘I — 0-7 ”— Dr, 7 _ II— J WIRING 24Vdc 1 (Wm: 24V HM” IsvacI dc PQWER SELECT ‘SIG SELECT ,_/M I +I=wR- we . +m - e e e O a o EpischIN EiimVGAIN '2 BEE 3553:; El? OFFSET J4J5Js Jumpers NOTES: 1. Panel Thickness i5: U,032”/0.87mm to 0.25‘/6.35mm 2. Gasket supplied Is: 0.09'72025mm thick Decimal Point Selecuun 1. Locale jumpels J4 through J6 in the middle Of me circuu board mix. 2. Jumper the Appropriate decimal Iocauon as IoIIows: J4 » 000.0 J5 - 00,00 J6 - 0.000 None - 0000 (13 pm header)
C-TON INdusTrIes
PO Box 11746 Memphis, TN 38111 USA (603) 471-0158
emaIl: INfO@CTONINdusTrIes.COm
LCD Digital Panel Meters
C-TON INdusTrIes
• PO Box 11746 • Memphis, TN 38111 • USA (603) 471-0158 •
emaIl: INfO@CTONINdusTrIes.COm
Specifications Installation and Operating Instructions
Adjustable Voltage Powered 3½ Digit
DIMENSIONS
WIRING
(lower)
°F
°C
PSI
%
DK190V-XEC

Products related to this Datasheet

PROC METER/VOLTMETER LCD PNL MT
Available Quantity: 0
Unit Price: 75.65
PROC METER/VOLTMETER LCD PNL MT
Available Quantity: 0
Unit Price: 75.65
PROC METER/VOLTMETER LCD PNL MT
Available Quantity: 0
Unit Price: 75.65
PROC METER/VOLTMETER LCD PNL MT
Available Quantity: 0
Unit Price: 67.15
PROC METER/VOLTMETER LCD PNL MT
Available Quantity: 0
Unit Price: 75.65