Cable Glands Datasheet by Amphenol Industrial Operations

Amphenol
www.amphenol-industrial.com
Amphenol® Industrial Cable Glands
Amphenol Industrial Global Operations introduces a series
of commercial liquid tight cable glands available both with
Metric and PG threads, Metallic and Non-Metallic. These
glands are suitable for a wide range of applications from
manufacturing machinery to measurement and control
equipment, like automation and robotics. These glands
can connect to Amphenol Industrial Global Operations
circular products with adaptors or be used individually. The
commercial cable glands have been successfully used at
major OEMs.
Features:
• CompletelineofMetalandNylonIndustrialcable
glands available
• EntrythreadsrangefromPG7throughPG48and
M12x1.5 through M90x2
• IP68Rated
• TempRange:-20°C~+105°C
• UL94V-2approvedmaterial
IDS-22-4
Amphenol®
mocsmm Mocselmlz Mocsemm Mocselm Mocssmsm Mocsemm Mocsemslz Mocspm mocspm MMSPGH mocspea 5 mocspem mocspeu mocspm mocspesa mocspeaz rum-«2' em- 63/" m" smu- em:- sz’vz' 50 2a 21 33 4a 4a 75 20 22 2‘ 2a 22 33 as a 52
14
15
18
22
22
24
27
30
30
32
40
40
50
60
67
75
90
100
24
30
50
50
65
80
100
24
30
40
50
50
65
82
65
22
24
30
50
60
AIO-CSJPG48 PG48 44 37 – 44 12 44
AIO-CSJPG42 PG42 38 32 – 38 11 42
AIO-CSJPG36 PG36 32 22 – 32 10 38
AIO-CSJPG21 PG21 18 13 – 18 826
AIO-CSJPG16 PG16 14 10 – 14 825
AIO-CSJPG13.5 PG13.5 12 6 – 12 824
14
18
22AIO-CSJPG11 PG11 10 5 – 10 720
AIO-CSJPG9PG9 848721
AIO-CSJPG7PG7 6.53 – 6.56 18
AIO-CSJGIN5/2G2 1/2” 52 46 – 52 16 47
AIO-CSJGIN2G2” 44 37 – 44 12 44
AIO-CSJGIN3/2G1”1/2” 32 22 – 32 10 39
AIO-CSJGIN5/4G1”1/4” 32 22 – 32 10 39
AIO-CSJGIN1G1” 25 18 – 25 10 34
AIO-CSJGIN3/4G3/4” 18 13 – 18 827
AIO-CSJGIN1/2G1/2” 12 6 – 12 824
AIO-CSJIN3 NPT3”70 62 – 70 26 58
AIO-CSJIN5/2 NPT2 1/2” 52 46 – 52 23.758
AIO-CSJIN2 NPT2”44 37 – 44 17.746
AIO-CSJIN3/2 NPT1”1/2”32 22 – 32 17.346
AIO-CSJIN5/4 NPT1”1/4”32 22 – 32 17.341
AIO-CSJIN3/4 NPT3/4”18 13 – 18 14.126
AIO-CSJIN1/2 NPT1/2”126 – 12 13.625
AIO-CSJM90 M90 2.070 62 – 70 20 57
AIO-CSJM80 M80 2.060 52 – 60 20 57
AIO-CSJM72 M72 2.052 46 – 52 16 47
AIO-CSJM63 M63 1.544 37 – 44 12 43
AIO-CSJM50 M50 1.538 32 – 38 11 39
AIO-CSJM40 M40 1.532 22 – 32 10 39
AIO-CSJM36 M36 2.025 18 – 25 10 34
AIO-CSJM32 M32 1.525 18 – 25 10 27
AIO-CSJM30 M30 2.018 13 – 18 826
AIO-CSJM27 M27 2.018 13 – 18 826
AIO-CSJM25 M25x1.518 13 – 18 7.823
AIO-CSJM24 M24 1.514 10 – 14 824
AIO-CSJM22 M22 1.514 10 – 14 824
AIO-CSJM20 M20x1.5126 – 12 8.320
AIO-CSJM18 M18x1.5105 – 10 720
AIO-CSJM16 M16x1.59 6 – 96.3 20
AIO-CSJM14 M14x1.58 4 – 8519
Spanner "S"
(mm)
AIO-CSJM12 M12x1.56.5 3 – 6.56.2 15
AIGO Part Thread “A” Max ”d”
(mm)
Cable Range
(mm)
Thread “L”
(mm)
Clamp ”H”
(mm)
15
19
22
24
27
27
33
33
42
42
54
60
80
24
33
54
24
33
42
54
54
80
15
19
22
24
27
33
42
54
60AIO-CSPG42 PG42 38 32 – 38 14 52
AIO-CSPG36 PG36 32 22 – 32 13 48
AIO-CSPG29 PG29 25 18 – 25 11 38
AIO-CSPG21 PG21 18 13 – 18 11 33
AIO-CSPG16 PG16 14 10 – 14 10 28
AIO-CSPG13.5 PG13.5126 – 12 926
AIO-CSPG11 PG11 10 5 – 10 824
AIO-CSPG9 PG9 848822
AIO-CSPG7 PG7 6.536.5 820
AIO-CSGIN5/2 G2”1/2” 57 51 – 57 14 75
AIO-CSGIN3/2 G1”1/2” 32 22 – 32 13 48
AIO-CSGIN5/4 G1”1/4” 28 21 – 28 13 48
AIO-CSGIN1 G1” 25 18 – 25 11 33
AIO-CSGIN3/4 G3/4” 18 13 – 18 11 27
AIO-CSGIN1/2 G1/2” 12 6 – 12 926
AIO-CSIN3/2 NPT1”1/2” 32 22 – 32 17.3 50
AIO-CSIN3/4 NPT3/4” 18 13 – 18 14.1 32
AIO-CSIN1/2 NPT1/2” 12 6 – 12 13.6 28
AIO-CSM72 M72 2.0 57 51 – 57 16 75
AIO-CSM50 M50 1.5 38 32 – 38 14 50
AIO-CSM40 M40 1.5 32 22 – 32 13 48
AIO-CSM33 M33 2.0 25 18 – 25 11 39
AIO-CSM32 M32 1.5 25 18 – 25 11 38
AIO-CSM30 M30 2.0 18 13 – 18 11 33
AIO-CSM25 M25x1.5 18 13 – 18 10 30
AIO-CSM24 M24 1.5 14 10 – 14 10 30
AIO-CSM22 M22 1.5 14 10 – 14 10 30
AIO-CSM20 M20 1.5 12 6 – 12 930
AIO-CSM18 M18 1.5 10 5 – 10 925
AIO-CSM16 M16x1.5 848822
Spanner "S"
(mm)
AIO-CSM12 M12x1.5 836.5 820
AIGO Part Thread “A” Max ”d”
(mm)
Cable Range
(mm)
Thread “L”
(mm)
Clamp ”H”
(mm)
Nylon Cable Glands
Material: Nylon66(ULApproved94V-2)
SealRing: UL94V-2(ULApproved94V-2)
ThreadType: Metric,PG,NPT
TempRange: Static:-40°C~+100°C
  Dynamic:-20°C~+80°C
  ShortTerm:+120°C
CurrentColors: Gray,Black
Metal Cable Glands
Material:BrasswithNickel;BrasswithTin/Nickel
Clamping:ULapprovedPA6,94V-0
SealRing:UL94V-2(ULapprovedNBR,94V-2;ULapproved
DOWCORNINGRUBBER,94V-0
ThreadType:Metric,PG,NPT
Protective:IP68(tightenwitho-ring)
TempRange:-40°C~+100°C
TorqueValue(N-M)ofhexandcapnuts:3.0-4.5N-M,M12,M16,
M20areULrecognizedunderfile#E339605
For additional information on other products
available refer to our Cord Grips & Cable Glands,
Catalog 12-055.
Nylon Cable Glands Metal Cable Glands
Forfurtherinformationonyourindividualapplicationrequirements,contact:AmphenolCorporationaogt@amphenol-aio.com
NorthAmerica:
Amphenol Industrial Operations
180N.FreeportDrive,Plant4
Nogales,AZ85621
Tel:(888)364-9011
Fax:(520)285-5134
Email:tech@amphenol-aio.com
Europe:
Amphenol Industrial Operations Europe
ViaBarbaiana5
1-20020Lainate(MI)Italy
Tel:+390293254.204
Fax:+390293254.444
Email:info@amphenol-aio.com
MiddleEast:
Amphenol Middle East Enterprises FZE
OfficeC-37POBox21107
AjmanFreeZone,UAE
Tel:+9716-7422494
Fax:+9716-7422941
Email:jhussain@amphenol-industrial.com
Asia:
AmphenolTechnology(Zhuhai)Co.,Ltd.
No.63XinHanRoad,SanZaoTown
JinWanDistrict,ZhuhaiCity,China519040
Tel:+86756-3989760
Fax:+86756-3989768
Email:enquiry@amphenol-aio.com
Notice:Specificationsaresubjecttochangewithoutnotice.ContactyournearestAmphenolCorporationSalesOfficeforthelatestspecifications.Allstatements,informationanddatagivenhereinarebelievedtobeaccurateandreliablebut
are presented without guarantee, warranty, or responsibility of any kind, expressed or implied. Statements of suggestions concerning possible use of our products are made without representation or warranty that any such use is free of patent
infringementandarenotrecommendationstoinfringeanypatent.Theusershouldassumethatallsafetymeasuresareindicatedorthatothermeasuresmaynotberequired.Specificationsaretypicalandmaynotapplytoallconnectors.