CWR-130-XX-0203 Drawing Datasheet by CW Industries

DIMENSIONS INE ISSHES éMILUMEIERS] ”'49 "0 Do NOT 5m mu . m CWR 130 XX—0203 E W ((752) CENTERS) NOTCHED CORNER ORIENTS .42 W _ No. ‘I CONTACT LOCATION. #0017) :EASIT‘ETEART: , meagre Thegmoplclstil: (blue), IIame remrdcm. (16 CONTACT POSITIONS SHOWN: ALSO N A ’ "“1"” “’"e‘ 3" AVAILABLE WITH 14 POSITIONS.) 3A4 CONTACT PLATING 100 Sn (mm/000050 NI (mm) (8.6) D w v . 'fifi‘flfififi‘figzfiafig —L TOP VIEW No CABLE OR ¢9¢¢3®¢$¢0¢$¢y QPERAT‘ING STANDARDS _ §TR_ELEL5_Q_A‘N R l H W ‘WATfiWNSf II 012 TYp TEMPERATURE RATING 125‘!) 9’70 nfif‘z’ym ( 30) comm RATING 7 I Ampere DIELECTRIC STRENGTH 7 Over 500 VDC. AT SEA LEVEL QQNNEQTQR figfiR §HQWN CONDUCTDPS ACCEPTED , 28730 ch soI'Id or szranded c STRAIN RELIEF C W STRAP—OPTIONAL ,, H 1 mo STEEL—TIN PL. B (t 25) .24 I <5”) _="" 32="" (8”="" i................;="" wnecmmnsm="" 2;.“="" a="" b="" 0="" i75="" 1="" oio="" '="" e="" mmmhuumflm="" m="" i="" i="" i="" .="" i="" i="" i="" 4="" so="" 754="" m="" ‘="" ‘="" «.02i="" (i5="" 2]="" (i92)="" (205)="" i00="" i="" i="" i="" fl="" .300="" b="" as="" 9‘="" _=""><2 54)="" "p="" j="" ”="" [if="" 1="" (7-52)="" 16="" 0773’s)="" (21%="" (m)="" 1‘73“!“="" r="" h="" wn="" in="" p="" a="" 1="" |="" 2="" |="" 3="" |="" 4="" |="" 5="" |="" s="" |="" 7="" |="" a="" i="" s="" |="" 10="" g="" mm="" a="" industries="" dip="" connector="" w="" ..="" n0="" 00m="" per="" e="" 3%="" ggnjcflgiggzfinfigws="" m="" mame="" conn.="" dim.="" chart="" §="" g="" $:="" ’="" m="" 2.512245???“21:22:83:="" w/.i75'solder="" posts="" e="" w="" a="" g="" mm="" cw="" ind="" mum="" g="" a:="" fig="" 'dmomby="" dgw="" 9729,2005="" ww”="" 5="" :3="" e="" mm”="" gal/a="" a)”;="" ”“9="" ”"="" a?="" :28="" e="" “mm="" .747,="" .m="" m;="" 7,="" cwr—130—xx—0203="">