3020-xx-0300-00 Drawing Datasheet by CNC Tech

View All Related Products | Download PDF Datasheet
Speuncahuns Currem Rah/“q 3 0A 40,. Veuege Humg 2334/ AC‘ DC Conmd Resrsmnee 70m onm Max 44 ,1. 2 44mm Rcs45tcmcc 44340044 arm Mm W4fhsmnd4ng Vokcge 500v AC/m'4 e .\ Operat‘rng Temperature Range 40': ~ +403: oopoocooogooooo +4 Mmeflms ’ u o i o o o o o o o o o o b 0 444544413” Ny4orr 6T(UL94V70> 4 4n544a:er Co4orB4ack 4ernnne4 Cuppev AHcy F4n4sh 904d flesn V I I HHHHHHHHHHHHHHH ‘4 44 EEC/ifiuiztgééér/izét/fifi ‘ 7 P c F! Loy >0: nrrn A Drrn 4 Drrn c Pct: 44m A mrn n mrn c 6 4:24 3.05 42 94 7? 406 3048 55 54 4mm PART 44mm; PART 3? , E ,4 , 4.2 ,_ 3p oixxio'mico zosoixximmioo e 47 78 752 L48 5» 41/2 W Do 4.3 42 40 7037 40’s 4807 34 4850 42 22 56 42.70 20 56 40 525 42 45.25 3’0 2 44 25 4o 45 24 23’0 so 74 42 6096 6882 46 2/94 4//a 2:164 60 23552 use 454 52 20 33 02 22 88 3c 72 64 as 93 /a,/4 86460 24 35 43 27,94 35 so RoHS Compnunt DRAWN: GENERAL TOLERANCE: C C T Romm w“ .X:i0.20 11 eCll .XXZiOJS 4 CHECKED: Indusmal Cable and Connector Technology Jerry Chen UN‘T: MM DESCRIPTION. 5425 SCALE:4:1 IDC BOX HEADEKO.100"(2.54mm),SMT 05445572020 APPRROVAL; SHEET: 4 / 4 PART NO: A4 or nen _ _ _ REV DATE F4LE BY y PROJECT‘ON: @—E} 3020 XX 0300 00

Products related to this Datasheet

CONN HEADER SMD 10POS 2.54MM
Available Quantity: 182,214
Unit Price: 0.71
CONN HEADER SMD 20POS 2.54MM
Available Quantity: 47,865
Unit Price: 1
CONN HEADER SMD 26POS 2.54MM
Available Quantity: 22,058
Unit Price: 1.22
CONN HEADER SMD 16POS 2.54MM
Available Quantity: 19,353
Unit Price: 0.88
CONN HEADER SMD 6POS 2.54MM
Available Quantity: 4,254
Unit Price: 0.57
CONN HEADER SMD 14POS 2.54MM
Available Quantity: 1,967
Unit Price: 0.79
CONN HEADER SMD 40POS 2.54MM
Available Quantity: 1,963
Unit Price: 1.73
CONN HEADER SMD 34POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 8POS 2.54MM
Available Quantity: 0
Unit Price: 0.2856
CONN HEADER SMD 24POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 60POS 2.54MM
Available Quantity: 0
Unit Price: 1.8375
CONN HEADER SMD 64POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 30POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 50POS 2.54MM
Available Quantity: 0
Unit Price: 1.87531