BAT42/43 Datasheet by Vishay General Semiconductor - Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. \ DESIGN suppon'r TOOLS MW: www.vi5hay.com/doc?99912 ® RDHS comma HALOGEN FREE DwodesAmencasw/wshayxom DwodesAswaviwshaywm DwodesEuvogemusnauom www.v\shay,com/doc?91000
BAT42, BAT43
www.vishay.com Vishay Semiconductors
Rev. 1.8, 01-Jun-17 1Document Number: 85660
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Small Signal Schottky Diode
DESIGN SUPPORT TOOLS click logo to get started
MECHANICAL DATA
Case: DO-35 (DO-204AH)
Weight: approx. 125 mg
Cathode band color: black
Packaging codes/options:
TR/10K per 13" reel (52 mm tape), 50K/box
TAP/10K per ammo tape (52 mm tape), 50K/box
FEATURES
For general purpose applications
• These diodes feature very low turn-on voltage
and fast guard ring against excessive voltage,
such as electrostatic discharges
These diodes are also available in the SOD-123
case with the type designations BAT42W-V to
BAT43W-V and in MiniMELF SOD-80 case with
the type designations LL42 to LL43
AEC-Q101 qualified
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
Note
(1) Valid provided that leads at a distance of 4 mm from case are kept at ambient temperature
Note
(1) Valid provided that leads at a distance of 4 mm from case are kept at ambient temperature
Available
Models
PARTS TABLE
PART ORDERING CODE CIRCUIT CONFIGURATION TYPE MARKING REMARKS
BAT42 BAT42-TR or BAT42-TAP Single BAT42 Tape and reel/ammopack
BAT43 BAT43-TR or BAT43-TAP Single BAT43 Tape and reel/ammopack
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Repetitive peak reverse voltage VRRM 30 V
Forward continuous current (1) IF200 mA
Repetitive peak forward current (1) tp < 1 s, δ < 0.5 IFRM 500 mA
Surge forward current (1) tp < 10 ms IFSM 4A
Power dissipation (1) Tamb = 65 °C Ptot 200 mW
THERMAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Thermal resistance junction to ambient air (1) RthJA 300 K/W
Junction temperature Tj125 °C
Ambient operating temperature range Tamb -65 to +125 °C
Storage temperature range Tstg -65 to +150 °C
VISHAY. 200 DwodesAmencas@\/wshay.com DwodesAswamwshaymm DwodesEuvoge®vlshamcom www.v\shay,com/doc?91000
BAT42, BAT43
www.vishay.com Vishay Semiconductors
Rev. 1.8, 01-Jun-17 2Document Number: 85660
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Pulse test; tp < 300 μs, tp/T < 0.02
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Admissible Power Dissipation vs. Ambient Temperature
Fig. 2 - Typical Forward Characteristics
Fig. 3 - Typical Reverse Characteristics
Fig. 4 - Typical Capacitance vs. Reverse Voltage
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Reverse breakdown voltage IR = 100 μA (pulsed) V(BR) 30 V
Leakage current (1) VR = 25 V IR0.5 μA
VR = 25 V, Tj = 100 °C IR100 μA
Forward voltage (1)
IF = 200 mA VF1000 mV
IF = 10 mA BAT42 VF400 mV
IF = 50 mA BAT42 VF650 mV
IF = 2 mA BAT43 VF260 330 mV
IF = 15 mA BAT43 VF450 mV
Diode capacitance VR = 1 V, f = 1 MHz CD7pF
Reserve recovery time IF = 10 mA, IR = 10 mA,
iR = 1 mA, RL = 100 Ωtrr 5ns
Rectification efficieny RL = 15 kΩ, CL = 300 pF,
f = 45 MHz, VRF = 2 V ηv80 %
200
18442 Tamb - Ambient Temperature (°C)
250
200
150
100
50
50 100 1500
0
Ptot - Power Dissipation (mW)
18443
120010008006004002000
I- Forward Current (mA)
F
1000
100
10
1
0.1
0.01
VF- Instantaneous Forward Voltage (mV)
25 °C
125 °C - 40 °C
1000
100
10
1
0.1
0.01
18444
0 1020304050
V
R
- Reverse Voltage (V)
125 °C
100 °C
75 °C
50 °C
25 °C
I - Reverse Leackage Current (µA)
R
18445
14
12
10
8
6
4
2
0
0102030
V
R
- Reverse Voltage (V)
C - Diode Capacitance (pF)
D
51525
VISHAY. DwodesAmencas@\/wshay.com DwodesAswa@wshay.com DwodesEuvogemushauom www.v\shay.com/doc?91000
BAT42, BAT43
www.vishay.com Vishay Semiconductors
Rev. 1.8, 01-Jun-17 3Document Number: 85660
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters (inches): DO-35 (DO-204AH)
94 9366
Rev. 6 - Date: 19. December 2011
Document no.: SB-V-3906.04-031(4)
26 min. [1.024] 3.9 max. [0.154] 26 min. [1.024]
Cathode Identification
1.7 [0.067]
1.3 [0.050]
3.1 min. [0.120]
Ø 0.6 max. [0.024]
Ø 0.4 min. [0.015]
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

DIODE SCHOTTKY 30V 200MA DO35
Available Quantity: 10,000
Unit Price: 0.0616
DIODE SCHOTTKY 30V 200MA DO35
Available Quantity: 17,304
Unit Price: 0.41
DIODE SCHOTTKY 30V 200MA DO35
Available Quantity: 0
Unit Price: 0.05775
DIODE SCHOTTKY 30V 200MA DO35
Available Quantity: 0
Unit Price: 0.05775
DIODE SCHOTTKY 30V 200MA DO35
Available Quantity: 0
Unit Price: 0.05775