AR-xxx-x/x Drawing Datasheet by Assmann WSW Components

1 2 3 4 5 6 7 1:171 A10 33 m ' MATER‘AL TIN PHI 20® 1.Pin(autersleeve):Bmss,mach1ned CuZn38Pb2 , .3 , ”am @2.C11p(comee14 1mger): Beryllium copper, heatlrealed ‘ . BPIahngmme-r sleeve): HZL: Zum/80u"nickel. 5Um/200u"Tm mmd mmmmmm HG . um/BDu"mcke\, Gold flash WWW“ ‘. WWWWWW m ‘3), APIanngwomacn. zum/aommckeL Gold flash or 100", 300" 60111 \ 3 E; 5.lnsu\amr Mamrial. Glassmled PET. UL94V70 mack G) r; g ELECTRICAL 2 Z X 1.Current Rating: 3Amps/contau max. , 1 m‘ E 5 2.Contact Res1s1ance: Arno/contact max mnmxmmm A ®€9€§ 77733:;7 3.lnsu\ation Res1stance:210000MQ al500VAC W‘” W W W W “’1 $9M? 4.0perating Vouage: 100 VRMS/WSOVDC M MECHAMCAL 1.Average Insemon Vorce W101 stee‘ pm 07 $0 43mm/D 017'“ <2509 2="" average="" withdrawa1="" force="" w1th="" stee1="" pm="" of="" i="" 1="" mo="" 43mm/o="" 017‘“="">509 mln if 'Ir'I if if if ‘ if if if i 3 Mechan1ca111le cyc1e- 200 mm ‘ 4.0peral1on Temperature: 410°C to +105°c 7 @5.Wave Soldering temperature: +245°Q 5105 max. 2,04 @zn,_:n:n,n.; DIM 510,2: . )_ Packing Tube Ccman DvnA DImB DImC Dunn No1e® L.e1 00 7 02 503 7.62 1016 1 ‘ 05 1015 762 762 1016 0m 0 a M§§¢W W§§§ i 10 1270 1015 752 1015 er 0 e-AR \\ B 14 1775 1524 7.52 1016 W/cbar 2]" T « c? 16 2032 1778 702 1016 Na mm: MW 3 1s 22 86 20.32 7 e2 1015 ”H“ 37"" igfiiiif’zzws w1es‘® > 2° 25 4” 22-36 7-62 ‘0 ‘5 (two 7671 E (3 22‘ 27.94 25.40 762 1015 ppm outeryeeveluunlan . . a n . 1 22 27 92 25 40 10 75 1270 31:23: 12:21:: 1351211: W777”??? WM“? 24- 30 u 27 04 7 62 1015 W M, Q; ::::::;:.;:1;::1:1:‘2;m.... PCB LAYOUT am 4a 2734 1m 20 as 56 33 02 7.62 1015 2a 35 56 33.02 1524 17.73 32 4D 64 3810 15.24 17 78 URKOHS comp'iant Sca‘e ‘ Free 6) meme 22 Pm senes drawmg 00.03.2019 53951 Me Name CUS‘WW'ND 711 :mm TOLERANCE © Update wave somertemp 15 00 2017 Amy Drawn 23.07.2012 Lucas X' £150 ASSMANN wsw N 6) Update in newdrawmg 2010 2016 Amy Appmved us 03 2019 Amy ' ° xx :030 AR xx-x x xxx :0 20 Q) Add “HGLWers1pn.epnee|ee P/N page 2001 2014 A. Plate Drawing-No + X'XXX ’010 G) Add sheen 1600 2012 Lucas An le :53 Drawn 23.07 2012 Lucas ‘ 9 \vwgwcomponents Replace em. Angle TOL 1d Medificanen Dene Name “2 1 2 3 4 5 6 7
5 6 7 NOTES MATERlAL 1.Pin(auter sleeve): Brass, machlned CuZnSBPbZ HIV H:n,?n® ‘ ©2.Cllp(contacl 4 llnger): Beryllium copper, heal [reeled ® ® ® ® ® ® ® ® ® G %@ ® @ m @ m m a @ 3.Plallng(auler sleeve): HZL: 2nm/80u"nickel. 5um/200u"Tln n g? HG . um/BDu"nlckel, Gold flash 3 E: 4.Plallng(comacl). 2um/BDu"nlckel. Gold flash or 10u“, 30u" Gold :3 g 5.lnsulamr Malerial. Glassfilled PBT. UL94V70 Black 2 y ELECTRlCAL E 5 1.Current Rating: 3Amps/corltacl max. 2.Contacl Reslslance: Arum/contact max @€9%@@@€9@@®®®l lemwmeaemmm 3.lnsulallon Reslslance: alOOOOMQ at 500VAC U 3 “0(3) 4.0peraling Voltage: 100 VRMS/lSOVDC :- ‘—‘ " MECHANICAL 1.Average Insenlorl lorce Wlm steel plrl ol \ l 9’0 43mm/D 017'“ <2509 1="" ll="" 1t="" w="" 1t="" “f="" el="" 'ul="" fl="" 'ul'n‘="" llt="" k“?="" “f="" “f="" el="" 'f="" 'h‘="" 'fi="" 'fi="" ll="" 2="" average="" wlthdrawalforcewlth="" steel="" pm="" ol="" w0="" 43mm/d="" 017'“="">509 mm 2 3415 U2 usr Twyla) 0% a 3 Mechanlcal llle cycle' 200 mm ’ ’ “ N El 4.0perallon Tempemture: 410“Cm +1o5°c 2 @5.Wave Soldering (temperature: +245°Q 5405 max. k DIV THU m Packing Tube l““"‘f “““""‘" ConlaClDlmAlDlmE DlmC DlmD l as 4572 l 4315 1524 17.73 3“ 40 5050 4826 1524 1775 u 42 5334 50m 1524 1775 > 48 6096 5842 1524 1778 E 50 5350 6096 1524 177B 52 66.04 63 so 1524 1775 e..¢.¢¢&¢4..¢ .eooo44see 50 6350 5096 22.55 2540 52 l 66.04 53 50 22 as 25.40 PCB LAYOUT 54 l 3123 7:374 2286 2540 URKOHS compliant Scale l Free (5) AddmeZZ F’Insellesdrawlng uauazm Segal Me Name Cuslemeero m :mm TOLERANCE ® Updalewavesolderlemp 16082017 Amy Drawn 23.07.2al2 Lucas X' i050 ASSMANN wsw N 6) Update m new drawlng 2s m 2016 Amy Appmved us as 2019 Amy ' ° xx :030 AR xx-x x XXX :0 20 (2) Add l'HGL'Lleun.canecled P/N code 21301 2ul4 A Plane Drawing-No + X'XXX ’010 G) Add sheel2 16082012 Lucas A" la :5. @ Drawn 23.07 2012 Lucas ‘ 9 WNW/components Replace 3m. Angle TOL ld Modificallon Dale Name 2/2 1 2 3 4 5 6 7