501783 Series Drawing Datasheet by Molex

lo 9 a 7 b 5 I. 3 2 1 | fir : : gm TIT Tl} [1 H [ fig T H F? 412 .. 245 4395 2 .46 25 95 E ti 3 26.2 4 ’ z‘ ' E D r H A ' ‘i tmnErmR SERTES \0 m7 , “a b LEKEML TOLEMVLE; wmmu smg WEE . an ”m: ARELE ‘L\JLE:Z ST'EUFTELH MM ONLY + METRIC T‘Fh EFTL'JV mm m mg . 7 . 1m HH.TMA ' 0.5 FFC TO BOARD CONN. L T IVER : 3217947039 *r‘uwm '. «may PLUG JACKET m z: w :0 4: WTEHTA , . 3., a A mgjv Em. um. .E g: . .. E g 10 E“ t . _ W. @ MOLEX TNCORPORATED ‘ 3T ”L94“ ' LULV‘diLMK m : Mum“ :1 c mm \o ummm «.0 «mm- E 3 JFAFT WHERE AFPLTEAELE 5017837ws09 SD75017837001 ’ (1E ’ DC '1 > MLST REMN 2‘15. THTS DRAWTNE (DNTATNS TNFORHATIDN THAT TS FRUFRTETARY T0 MULEX f \N‘THN 7‘VEVSK7 3 H T \NCURFURATED AND SHOULD NUT BE USED WITHOUT WRITTEN PERMTSSIUN VDJ ,A3,LAM,S Revflfimezoouos/ze 5' 5 7 6 5 ‘ T 3 I 7 ENEDZDNOZfl