PHV Series Datasheet by Eaton - Electronics Division

View All Related Products | Download PDF Datasheet
EEK I\I Fuwen'ng Business Wurldwide
Technical Data 4403
Effective June 2017
Supersedes August 2013
PHV Supercapacitors
Cylindrical pack
Description
Eaton supercapacitors are unique, ultra-high
capacitance devices utilizing electrochemical
double layer capacitor (EDLC) construction
combined with new, high performance
materials. This combination of advanced
technologies allows Eaton to offer a wide variety
of capacitor solutions tailored to specific
applications that range from a few micro-amps
for several days to several amps for
milliseconds.
Features
Large capacitance for high energy density
Ultra-low ESR for high power density
Applications
Pulse Power
Bridging or hold-up power
Pb
HALOGEN
HF
FREE
2
Technical Data 4403
Effective June 2017
PHV Supercapacitors
Cylindrical pack
www.eaton.com/electronics
Ratings
Capacitance 0.5 F to 5.0 F
Maximum working voltage 5.4 V
Surge voltage 6.0 V
Capacitance tolerance -10% to +30% (+20 °C)
Operating temperature range -40 °C to +65 °C
Specifications
Performance
Parameter Capacitance change
(% of initial value) ESR
(% of max. initial value)
Life (1000 hours @ +65 °C @ 5.4 Vdc) 30% 200%
Storage - Low and High Temperature (1000 hours @ -40 °C and +85 °C) 30% 200%
Packaging information
Standard packaging: Bulk, 100 units per bag
Larger bulk packages available on request
Extended operating temperature range -40 °C to +85 °C (with linear derating to 4.0 V @ +85 °C)
Nominal
Capacitance (F) Vertical
Part Number Horizontal
Part Number
Maximum ESR
(Ω) (Equivalent Series
Resistance) Measured
@ 1 kHz 100Hz
Nominal leakage
current (µA) after
100 hours @ 5 V,
+20°C
Nominal
dimensions (mm) Typical mass
(grams/piece)
0.5 PHV-5R4V474-R PHV-5R4H474-R 0.300 138.5 x 16.8 x 14.0 2.6
1.5 PHV-5R4V155-R PHV-5R4H155-R 0.120 188.5 x 16.8 x 21.5 3.0
2.5 PHV-5R4V255-R PHV-5R4H255-R 0.075 24 10.5 x 20.8 x 22.5 4.5
3.0 PHV-5R4V305-R PHV-5R4H305-R 0.075 25 8.5 x 16.8 x 31.5 4.8
0.40
0.16
0.08
0.08
Part marking
Manufacturer
Capacitance (F)
Maximum operating voltage (V)
Dimensions (mm)
Vertical Part Number Horizontal Part Number A B C d’ D D’ E E’ F P
9.0 17.3 14.5 0.5 20 15 25 20 2.0 11.8
9.0 17.3 22.0 0.520 15 25 20 2.0 11.8
11.0 21.3 23.0 0.620 15 25 20 2.0 5.3
Tolerances Maximum ± 0.02 Minimum ± 0.5
Note: Longer lead is positive.
B
C
P
C
A
A
D
E
d'
P
B
C
P
E'
F C
A
A
D'
F
d'
Positive lead
Positive lead
Vertical Horizontal
9.0 17.3 32.5 0.520 15 25 20 2.0 11.8
Part numbering system
PHV 5R4V15 5 -R
Family Code Version Voltage (V) R = Decimal Configuration
Capacitance (µF)
Value Multiplier Standard
product
P= Pack 5R4 = 5.4 VV = Vertical
H = Horizontal Example: 155 = 15 x 105 or 1.5 F
Family code (or part number)
Polarity marking
5.0 PHV-5R4V505-R PHV-5R4H505-R 0.065 2810.5 x 20.8 x 32 6.8
0.07
11.0 21.3 32.5 0.6 20 15 25 20 2.0 5.3
PHV-5R4V474-R PHV-5R4H474-R
PHV-5R4V155-R PHV-5R4H155-R
PHV-5R4V255-R PHV-5R4H255-R
PHV-5R4V305-R PHV-5R4H305-R
PHV-5R4V505-R PHV-5R4H505-R
All Rights Reserved
Printed in USA
Publication No. 4403 BU-SB13841
June 2017
Eaton is a registered trademark.
All other trademarks are property
of their respective owners.
Technical Data 4403
Effective June 2017
Life Support Policy: Eaton does not authorize the use of any of its products for use in life support devices or systems without the express written
approval of an officer of the Company. Life support systems are devices which support or sustain life, and whose failure to perform, when properly
used in accordance with instructions for use provided in the labeling, can be reasonably expected to result in significant injury to the user.
Eaton reserves the right, without notice, to change design or construction of any products and to discontinue or limit distribution of any products. Eaton also
reserves the right to change or update, without notice, any technical information contained in this bulletin.
Eaton
Electronics Division
1000 Eaton Boulevard
Cleveland, OH 44122
United States
www.eaton.com/electronoics
© 2017 Eaton
PHV Supercapacitors
Cylindrical pack
Wave solder profile
Profile Feature Standard SnPb Solder Lead (Pb) Free Solder
Preheat and soak • Temperature max. (Tsmax)100 °C 100 °C
• Time max. 60 seconds 60 seconds
D preheat to max Temperature 160 °C max. 160 °C max.
Peak temperature (TP)* 220 °C – 260 °C 250 °C – 260 °C
Time at peak temperature (tp)10 seconds max
5 seconds max each wave
10 seconds max
5 seconds max each wave
Ramp-down rate ~ 2 K/s min
~3.5 K/s typ
~5 K/s max
~ 2 K/s min
~3.5 K/s typ
~5 K/s max
Time 25 °C to 25 °C 4 minutes 4 minutes
Manual solder
+350 °C, 4-5 seconds. (by soldering iron), generally manual, hand soldering is not recommended.
Reflow soldering
Do not use reflow soldering using infrared or convection oven heating methods.
Cleaning/Washing
Avoid cleaning of circuit boards, however if the circuit board must be cleaned use static or ultrasonic immersion in a standard circuit board
cleaning fluid for no more than 5 minutes and a maximum temperature of +60 °C. Afterwards thoroughly rinse and dry the circuit boards. In
general, treat supercapacitors in the same manner you would an aluminum electrolytic capacitor.
Temperature
Time
T
smin
Tsmax
Tstyp
Tp
tp
First Wave Second Wave
Preheat area Cool down area

Products related to this Datasheet

CAP 470MF -10% +30% 5.4V T/H
Available Quantity: 7,114
Unit Price: 7.74
CAP 2.5F -10% +30% 5.4V T/H
Available Quantity: 3,656
Unit Price: 12.94
CAP 1.5F -10% +30% 5.4V T/H
Available Quantity: 2,434
Unit Price: 11.52
CAP 1.5F -10% +30% 5.4V T/H
Available Quantity: 2,208
Unit Price: 11.06
CAP 470MF -10% +30% 5.4V T/H
Available Quantity: 1,952
Unit Price: 7.22
CAP 5F -10% +30% 5.4V T/H
Available Quantity: 684
Unit Price: 17.26
CAP 3F -10% +30% 5.4V T/H
Available Quantity: 300
Unit Price: 14.08
CAP 2.5F -10% +30% 5.4V T/H
Available Quantity: 231
Unit Price: 13.4
CAP 5F -10% +30% 5.4V T/H
Available Quantity: 161
Unit Price: 17.26
CAP 3F -10% +30% 5.4V T/H
Available Quantity: 0
Unit Price: 13.62