XV Series, Snap-In Datasheet by WEC

EEK I\I Fuwen'ng Business Wurldwide
Technical Data 4424 Effective December 2017
Supersedes October 2014
XV Supercapacitor
Cylindrical snap-in
Description
Eaton supercapacitors are unique, ultra-high
capacitance devices utilizing electrochemical
double layer capacitor (EDLC) construction
combined with new, high performance materials.
This combination of advanced technologies
allows Eaton to offer a wide variety of capacitor
solutions tailored to specific applications that
range from a few microamps for several days to
several amps for milliseconds.
Features and benefits
Over 10-year operating life at room temperature
Ultra low ESR for high power density
Large capacitance for high energy density
Long cycle life
UL Recognized
Applications
Hybrid battery or fuel cell systems
High pulse current applications
UPS / hold up power
Pb
HALOGEN
HF
FREE
2
Technical Data 4424
Effective December 2017
XV Supercapacitor
Cylindrical snap-in
www.eaton.com/electronics
Specifications
Capacitance 300 F to 600 F
Working voltage 2.7 V
Surge voltage 2.85 V
Capacitance tolerance -5% to +10%
Operating temperature range -40 °C to +65 °C
Extended operating temperature range -40 °C to +85 °C (with voltage derating to 2.3 V @ +85 °C)
Standard Product1
Capacitance (F) Part Number
Max. initial
DC ESR (mΩ)
(Equivalent Series
Resistance) Max continuous
current2 (A) Peak
current3 (A) Max leakage
current4 (mA) Max
power5 (W)
Stored
energy6
(Wh) Typical
mass (g)
300 XV3550-2R7307-R 4.5 20 160 0.60 410 0.30 62
400 XV3560-2R7407-R 3.2 26 220 0.85 570 0.41 72
600 XV3585-2R7607-R 2.6 33 320 1.30 790 0.60 108
1. Capacitance, ESR and Leakage current are all measured according to IEC 62391-1 at +20 °C
2. 15 °C Temperature Rise
3. Peak Current is for 1 second = 1⁄2 Working Voltage x Capacitance / (1 + DC ESR x Capacitance)
4. Leakage current measured after 72 hours, +20 °C
5. Max. Power = Working Voltage2 / 4 / DC ESR
6. Stored energy = 1⁄2 Capacitance x Working Voltage2 / 3600
Performance
Parameter Capacitance Change
(% of initial value) ESR
(% of max. initial value)
Life
@ Max. operating voltage and temp) 1500 hours 20% 200%
Charge/discharge cycling1500,000 20% 200%
Storage Life- uncharged
-40 °C to +65 °C 1500 hours 20% 200%
30 °C 3 years 5% 10%
1. Cycling between max operating and 50% of max operating voltage at room temperature
Posmve Termma‘ PEB patterns 4, Z 0 dxa :0 1 H \/
3
Technical Data 4424
Effective December 2017r
XV Supercapacitor
Cylindrical snap-in
www.eaton.com/electronics
Dimensions (mm)
Part Number L ±1.0
XV3550-2R7307-R 53
XV3560-2R7407-R 63
XV3585-2R7607-R 87.5
Part Numbering System
XV 3560 - 2R7 40 7 -R
Family Code Size reference- mm
Diameter Length
Voltage (V)
R = Decimal
Capacitance (μF)
Standard product
Value Multiplier
XV = Family Code 35 60 2R7= 2.7 V Example: 407= 40 x 107μF or 400 F
Packaging Information
Standard packaging: 20 pieces per box
Part Marking
Manufacturer
Capacitance (F)
Max operating voltage (V)
Series code (or part number)
Polarity
120.0°
24.2 0 ±1.00 D
22.5 0 ±1.00 E
Negative Terminal
Positive Terminal
Blank Terminal
For Mechanical Support
0.95
1.50
6.00 ±1.0 0
L
C
35.00 ±1.0 0 A
PCB patterns:
4- 2.0 dia ±0.1
Eaton
Electronics Division
1000 Eaton Boulevard
Cleveland, OH 44122
United States
www.eaton.com/electronics
© 2017 Eaton
All Rights Reserved
Printed in USA
Publication No. 4424 BU-SB15053
December 2017
Eaton is a registered trademark.
All other trademarks are property
of their respective owners.
XV supercapacitor
Cylindrical snap-in
Technical Data 4424
Effective December 2017
Life Support Policy: Eaton does not authorize the use of any of its products for use in life support devices or systems without the express written
approval of an officer of the Company. Life support systems are devices which support or sustain life, and whose failure to perform, when properly
used in accordance with instructions for use provided in the labeling, can be reasonably expected to result in significant injury to the user.
Wave solder profile
Profile Feature Standard SnPb Solder Lead (Pb) Free Solder
Preheat and soak • Temperature max. (Tsmax)100 °C 100 °C
• Time max. 60 seconds 60 seconds
D preheat to max Temperature 160 °C max. 160 °C max.
Peak temperature (TP)* 220 °C – 260 °C 250 °C – 260 °C
Time at peak temperature (tp)10 seconds max
5 seconds max each wave
10 seconds max
5 seconds max each wave
Ramp-down rate ~ 2 K/s min
~3.5 K/s typ
~5 K/s max
~ 2 K/s min
~3.5 K/s typ
~5 K/s max
Time 25 °C to 25 °C 4 minutes 4 minutes
Manual solder
+350 °C, 4-5 seconds. (by soldering iron), generally manual, hand soldering is not recommended.
Cleaning/Washing
Avoid cleaning of circuit boards, however if the circuit board must be cleaned use static or ultrasonic immersion in a standard circuit board
cleaning fluid for no more than 5 minutes and a maximum temperature of +60 °C. Afterwards thoroughly rinse and dry the circuit boards. In
general, treat supercapacitors in the same manner you would an aluminum electrolytic capacitor.
Temperature
Time
T
smin
Tsmax
Tstyp
Tp
tp
First Wave Second Wave
Preheat area Cool down area