Z8FMC16100 Series Brief Datasheet by Zilog

zilog Z8 9 Encore’MC"
Copyright ©2008 by Zilog®, Inc. All rights reserved.
www.zilog.com
Product Block Diagram
Overview
Zilog’s Z8FMC16100 Series Flash microcontrol-
lers, a part of the Z8 Encore! MC family of motor
control devices, are based on Zilog’s advanced
eZ8™ 8-bit CPU core. Optimized for motor con-
trol applications, these devices support the control
of Single and Multiphase variable-speed motors.
Target applications are large appliances, small
appliances, HVAC, automotive, power tools, and
personal care devices.
Z8FMC16100 Series Flash MCUs feature a
flexible pulse width modulator (PWM) module
with three complementary pairs or six independent
PWM outputs supporting dead-band operation and
fault protection trip input. These features provide
multiphase control capability for a variety of motor
types and ensure safe operation of the motor by
providing Pulse-by-Pulse or latched fast shutdown
of the PWM pins during fault condition.
Z8FMC16100 Series MCU features up to eight
single-ended channels of 10-bit analog-to-digital
conversion, with a sample and hold circuit. It also
features one operational amplifier for current
sampling and one comparator for over-current
limiting or shutdown.
A high-speed analog-to-digital converter (ADC)
enables voltage, current, and back-EMF sensing,
while dual-edge interrupts and a 16-bit timer
provide a Hall-effect sensor interface.
A full-duplex 9-bit UART provides serial,
asynchronous communication and supports the
local interconnect network (LIN) serial
communications protocol. The LIN bus is a
cost-efficient Single Master, Multiple Slave
organization that supports speed up to 20 kbps.
Included in its rich-set of peripherals are other
features such as: one additional 16-bit timer with
Capture/Compare/PWM capability, SPI or I2C
Master/Slave for serial communication, and an
internal precision oscillator (IPO).
The single-pin debugger and programming
interface simplifies code development and allows
easy in-circuit programming.
Z8FMC16100 Series MCU
Features
The features of Z8FMC16100 Series MCU
include:
20 MHz eZ8 CPU core
Up to 16 KB Flash program memory
512 B register SRAM
12-Bit PWM
Module for
Motor Control
16-Bit Timer
Capture/
Compare/PWM
Operational
Amplifier
Up to 16 KB
Flash
20 MHz
eZ8™ CPU
8-Channel
10-Bit ADC
512 B SRAM VBO/POR
and
Reset Control
I2C, SPI, and
UART with LIN
Watchdog
Timer
Single-Pin
Debugger
Internal
Precision
Oscillator
Comparator Interrupt Controller
17 General Purpose I/O Pins
Z8 Encore! MC Flash Microcontrollers
PB016607-0308
Z8FMC16100 Series
Product Brief
zilog‘
PB016607-0308 Page 2 of 7
Z8FMC16100 Series
Fast 8-channel 10-bit ADC for current
sampling and back-EMF detection
12-bit PWM module with three complemen-
tary pairs or six independent PWM outputs
with dead-band generation and fault trip input
One 16-bit timer with Capture/Compare/PWM
capability
One analog comparator for current limiting or
over current shutdown
One operational amplifier provides current
level-shifting and amplification for ADC
current sampling
I2C in MASTER, SLAVE, and MULTIMAS-
TER modes
SPI controller
UART with LIN interface
Internal Precision Oscillator (IPO)
Oscillator supports either internal IPO or
external crystals and ceramic resonators
17 General-Purpose I/O pins (GPIO)
Voltage Brownout/Power-On Reset (VBO/
POR)
Watchdog Timer (WDT) with internal RC
oscillator
Single-Pin On-Chip Debugger
In-circuit serial programming
Operating at 2.7 V to 3.6 V
32-pin QFN and LQFP packages
Lead-free packaging option
Standard and extended temperature ranges:
0 ºC to 70 ºC (standard) and –40 ºC to
+105 ºC (extended)
Up to 20 interrupts with configurable priority
eZ8™ CPU Features
The features of eZ8 CPU include:
New instructions for improved performance
including BIT, BSWAP, BTJ, CPC, LDC,
LDCI, LEA, MULT, and SRL
Compatible with existing Z8® code
Up to 10 MIPS operation
C-Compiler friendly
2 to 9 clock cycles per instruction
PB016607-0308 Page 3 of 7
Z8FMC16100 Series
Architecture
Figure 1 displays the Z8FMC16100 Series MCU block diagram.
Figure 1. Z8FMC16100 Series MCU Block Diagram
Analog Supply
and Reference
UART with LIN
and IrDA
I
2
C
Master/Slave
SPI
Operational
Amplifier
A/D Converter
16-Bit Counter/
Timer/PWM
Digital Supply
Interrupt Control
Reset Control
Watchdog Timer
RC Oscillator
Internal Precision
Oscillator
Oscillator Control
Internal/External
Debugger
Register File (RAM)
512 B x 8
Flash Program
Memory
Up to 16 KB x 8
Comparator
1
2
1
23
6
8
eZ8
20 MHz CPU
8
1
12-Bit PWM Module
for Motor Control
Port A
Port B
Port C
8-Channel
Multiplexer
Sample and Hold
Fault
Shutdown
zilog , www‘zilogcom
PB016607-0308 Page 4 of 7
Z8FMC16100 Series
Ordering Information
Table 1 provides the basic features available for each device within the Z8FMC16100 Series product line.
Table 2 provides ordering information for the Z8FMC16100 Series products, by part number. See Part
Number Suffix Designations on page 6 for product numbering details.
Each of the parts listed in Table 2 is available in a lead-free package that conforms to responsible
environmental standards. For more information regarding ordering, contact your local Zilog® sales office.
Zilog web site, www.zilog.com, lists all regional offices and provides additional Z8FMC16100 Series
product information.
Table 1. Z8FMC16100 Series Part Selection Guide
Product Feature Z8FMC16100 Z8FMC08100 Z8FMC04100
Flash (KB) 16 8 4
SRAM (B) 512 512 512
General-Purpose I/O 17 17 17
Motor Control PWM Channels 6 6 6
ADC Inputs 8 8 8
Operational Amplifier Yes Yes Yes
Comparator Yes Yes Yes
16-bit Standard Timers with Capture, Compare,
PWM
Yes Yes Yes
UART with support for LIN and IrDA Yes Yes Yes
I2C Yes Yes Yes
SPI Controller Yes Yes Yes
Watchdog Timer Yes Yes Yes
5.5296 MHz Internal Precision Oscillator Yes Yes Yes
zilog
PB016607-0308 Page 5 of 7
Z8FMC16100 Series
Table 2. Ordering Information for the Z8FMC16100 Series Products*
Part Number
Flash
KB
(Bytes)
SRAM
Bytes GPIO
Max.
Speed
(MHz) I2C/SPI
Trimmed
IPO Package Temp (ºC)
Z8FMC16100 with 16 KB Flash and 512 B SRAM
Z8FMC16100QKSG 16
(16,384)
512 17 20 I2C/SPI Y QFN-32 0 to +70
Z8FMC16100QKEG –40 to +105
Z8FMC16100AKSG 16
(16,384)
512 17 20 I2C/SPI Y LQFP-32 0 to +70
Z8FMC16100AKEG –40 to +105
Z8FMC08100 with 8 KB Flash and 512B SRAM
Z8FMC08100QKSG 8
(8,192)
512 17 20 I2C/SPI Y QFN-32 0 to +70
Z8FMC08100QKEG –40 to +105
Z8FMC08100AKSG 8
(8,192)
512 17 20 I2C/SPI Y LQFP-32 0 to +70
Z8FMC08100AKEG –40 to +105
Z8FMC04100 with 4 KB Flash and 512B SRAM
Z8FMC04100QKSG 4
(4,096)
512 17 20 I2C/SPI Y QFN-32 0 to +70
Z8FMC04100QKEG –40 to +105
Z8FMC04100AKSG 4
(4,096)
512 17 20 I2C/SPI Y LQFP-32 0 to +70
Z8FMC04100AKEG –40 to +105
Z8FMC16100 Series Development Tools
Z8FMC160100KITG Z8FMC16100 Series Development Kit
Z8FMC161000ZEM Z8 Encore! Z8FMC16100 Series In-Circuit Emulator Development Tool
ZUSBOPTSC01ZACG USB Opto-isolated Smart Cable Accessory Kit
Z8FMC16100 Series Development Tools
*Factory programming of the devices in this table are available upon request from Zilog®.
z iiii
PB016607-0308 Page 6 of 7
Z8FMC16100 Series
Part Number Suffix Designations
Zilog part numbers consist of a number of components. This section describes an example part number,
Z8FMC16100QKSG, to indicate each components’ description.
Z8 FMC 16 100 Q K S G
Environmental Flow
C = Plastic Standard
G = Lead Free
Temperature Range (°C)
S = 0 ºC to +70 ºC
E = –40 ºC to +105 ºC
Pin Count
K= 32
Package
A = LQFP
Q = QFN
Product Family and Feature Sets
Memory Size
16 = 16 KB Flash
8 = 8 KB Flash
4 = 4 KB Flash
FMC = Flash Motor Controller
Device Family
Z8 = Zilog’s 8-bit Microcontroller
zilog
PB016607-0308 Page 7 of 7
Z8FMC16100 Series
DO NOT USE IN LIFE SUPPORT
LIFE SUPPORT POLICY
ZILOG'S PRODUCTS ARE NOT AUTHORIZED FOR USE AS CRITICAL COMPONENTS IN LIFE
SUPPORT DEVICES OR SYSTEMS WITHOUT THE EXPRESS PRIOR WRITTEN APPROVAL OF
THE PRESIDENT AND GENERAL COUNSEL OF ZILOG CORPORATION.
As used herein
Life support devices or systems are devices which (a) are intended for surgical implant into the body, or (b)
support or sustain life and whose failure to perform when properly used in accordance with instructions for
use provided in the labeling can be reasonably expected to result in a significant injury to the user. A
critical component is any component in a life support device or system whose failure to perform can be
reasonably expected to cause the failure of the life support device or system or to affect its safety or
effectiveness.
Document Disclaimer
©2008 by Zilog, Inc. All rights reserved. Information in this publication concerning the devices,
applications, or technology described is intended to suggest possible uses and may be superseded. ZILOG,
INC. DOES NOT ASSUME LIABILITY FOR OR PROVIDE A REPRESENTATION OF ACCURACY
OF THE INFORMATION, DEVICES, OR TECHNOLOGY DESCRIBED IN THIS DOCUMENT.
ZILOG ALSO DOES NOT ASSUME LIABILITY FOR INTELLECTUAL PROPERTY
INFRINGEMENT RELATED IN ANY MANNER TO USE OF INFORMATION, DEVICES, OR
TECHNOLOGY DESCRIBED HEREIN OR OTHERWISE. The information contained within this
document has been verified according to the general principles of electrical and mechanical engineering.
Z8, Z8 Encore!, eZ8, and Z8 Encore! MC are trademarks or registered trademarks of Zilog, Inc. All other
product or service names are the property of their respective owners.
Warning: