200 Series Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
A ‘9 E’sWITCH' ' b , , ’ > , 240 mA . X F am 25400 BIA 325“} 2549‘ V Pfl53 .320 9.13 mm # L mm T we .nn U 4 ’lzooL’ L J 375 35 5'05 .2711 .220 .340 ea 9.40 5.59 9‘54 we
www.e-switch.com info@e-switch.com 127
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
SERIES 200 SWITCHES
Specifications subject to change without notice.
Example Ordering Number
200_MSP1_T4_B5_M1_R_E_H
TOGGLE SWITCHES - SUB MINIATURE
SPECIFICATIONS
Contact Rating: Dependent upon contact material
Life Expectancy: 30,000 make-and-break cycles at full load
Contact Resistance: 20 mΩ max. typical initial @ 2-4 VDC
100 mA for both silver and gold plated contacts
Insulation Resistance: 1,000 MΩ min.
Dielectric Strength: 1,000 V RMS @ sea level
Operating Temperature: -30° C to 85° C
MATERIALS
Case: Diallyl Phthalate (DAP) or glass filled nylon (UL94-V0)
Toggle Handle: Brass, chrome plated
Bushing: Brass, nickel plated
Housing: Stainless steel
Switch Support: Brass, tin plated
Contacts / Terminals: Silver or gold plated copper alloy
HOW TO ORDER
FEATURES & BENEFITS
Variety of switching functions
Sub-miniature
Multiple actuator & bushing options
APPLICATIONS/MARKETS
Telecommunications
Instrumentation
Networking
Medical equipment
*MSP6 - not available with M1, M6 & M7
termination
SERIES
200
T1
T2
T3
T4
T5
ACTUATOR
M1
M2
M6
M7
VS2
TERMINATION
Q = Silver
R = Gold
CONTACT
MATERIAL
H = Hardware
HARDWARE
SEAL
E
E = Epoxy
Sealed at
Base of
Terminal
B1
B2
B3
B4
B5
B6
B7
B8
BUSHING
MSP1
MSP2
MSP3
MSP4
MSP5
MSP6*
MDP1
MDP2
MDP3
MODEL NO.
POS 1
POS 2
POS 3
Epoxy Seal
SPDT
( ) = Momentary
POS 1 POS 2 POS 3
Model No.
MSP-1 ON NONE ON
MSP-2 ON NONE (ON)
MSP-3 ON OFF ON
MSP-4 (ON) OFF (ON)
MSP-5 ON OFF (ON)
Term. Comm. 2 - 3 OPEN 2 - 1
MSP-6 OFF NONE ON
Term. Comm. OPEN NONE 3 -1
SCHEMATIC
‘24“ BIA ' “20 6‘10“ 25mm um indEUNS 0.51 200 FL“. ‘1 " i 2549: 5‘03 ‘7 I— I fi» 9 .4. a * \\\\\\ DI=JJ s n 2 .320 .173 4 1 5'13 4‘39 T m J Lu ’ .un . D 23?: L L mi ' sag 1602 2 Comm 5 Comm 9" 5‘59 ‘ , ,wu BIA Li 2'5“ an m m 4 U .m m 4 L1 '9 4n emu .210 2.549! [.200 in] ' is: 5.08 7 mo 1m "\ V i 2.54: .100 MA 1 r '41“ as“ 22a 10.41 . 1 é—iss magnum 250 um 3- 25a nu ,023 .195 an .195 an $149me 1 5 m /5_35¢ “5‘ of «35m A359 4359, - #3: 4 ma 4 .179 ‘l ‘ J ‘/ ' 455 ion * 2511 m L . “'25 m ggg $35! ‘1 .533: 4 $233 1%. EOSWITCH'
POS 1
POS 2
POS 3
Epoxy Seal
DPDT
* Actuator shown with B1, B2, B3, or B4 bushing; subtract 0.09 (2.29) for B5, B6 bushing. Subtract 0.040 (1.02) for B7, B8 bushing.
** Actuator shown with B5, B6 bushing; add 0.09 (2.29) for B1, B2, B3, and B4 bushing. Add 0.50 (1.27) for B7, B8 bushing.
( ) = Momentary
POS 1 POS 2 POS 3
Model No.
MDP-1 ON NONE ON
MDP-2 ON NONE (ON)
MDP-3 ON OFF ON
Term. Comm. 2-3, 5-6 OPEN 2-1, 5-4
SCHEMATIC
ACTUATOR OPTIONS
T2
T1 T3*
T5**
T4**
Phone: 800-867-2717 Fax: 763-531-8235
128
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
SERIES 200 SWITCHES
TOGGLE SWITCHES - SUB MINIATURE
PANEL MOUNTING
Without locking ring With std. locking ring
10-48 BUSHING
1/4 IN. BUSHING
Without locking ring With std. locking ring
A ‘9 EoSWITCH' 25“ "I wear _[ 10-43 UN: 4! 1/440 UN: gm s.au .zzu \ 7 B7 236 .173 L 3,59 L ‘ FLAT 4.39 .020 I $752-$125? I j “'5‘ MT ' .280 m-Aa UN: _J 7m man UN: 4 _. I .u27 .220 \ .asn sag: n.7o L 559 5 2n .mn L gen ‘ ‘ ‘DZ .. m: 020 J— 7 a“; l .nzn J— j .025 um 0,32 051 um h w .5 .. ‘é «M; I ‘j; ’1’“, m u [JESUS ; S tr WNW
www.e-switch.com info@e-switch.com 129
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
BUSHING OPTIONS
THD
B1
NON-THD
B2
THD
B5
NON-THD
B6
THD
B3
NON-THD
B4
THD
B7
NON-THD
B8
TERMINATION OPTIONS
SPDT
M1
SPDT
M2
DPDT
M1
DPDT
M2
Epcxy Sew £33 *= Jan ‘ '"l 3-13 ,043 um ”J: €32, 1.09m 10'0 _ - (5PM €54 1 E .nzu mu J {ibu‘sl — 52310 - 3 .220 P053 T ‘ P05 2— p K can 05‘ ZED/W, _.l L— ' Swuch ' 2w “‘75 import 459 _. ,5 as «m ' ,enu — ans 5 33 .220 F05 s __[ 5‘59 F“ P05 2— A was ‘15., I I I SSwllchI/ .0X5 “DW’ 14] $30 -" 1— 0,75 .153 .. 4.0K .aua 5.03 Epoxy 5“. .mo .3211 - -254 ,020 "l 9-” r 051 4 s e .Enn —— so: an ,m m L 5.05 J30 LD§@ u 3 3:: (am ‘21."54 can 1 a - 6 Jun 2.54 u an n m] \ 49c w m] ‘ a us " m m r. "V § .25. [me] am 4 [:qu 157a [us] an L: 1 N ff [ mo] w a n as [. an] m um [W W [man] a su : ,1 Inn] [020] 5.33 9. 25., l.— _ .oau 1—? H :— .mn vosz\l 0.51 32” 5 2 E” *1 H 2.50 ‘ Posa— d]: m m 'm 533 "v in r 3.3a . ‘ l * =08 P0514 m m H " ‘8'; m ’ 5* man a”; ' .zaa E41 I ‘éE‘é WU 5.55 .55 ~ - .020 4.01 4 am £00 .200 Jun 41— >53“ ’1 I" 5m: 5,93 7 - 35‘ 0.76 1%. EOSWITCH'
M7
M6
M6
M7
SPDT
DPDT
SPDT
DPDT
P.C. MOUNTING
P.C. MOUNTING
P.C. MOUNTING
P.C. MOUNTING
Phone: 800-867-2717 Fax: 763-531-8235
130
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
SERIES 200 SWITCHES
TOGGLE SWITCHES - SUB MINIATURE
A ‘9 EcSWITCH' P05 1 P05 2 P05 3 | 25» .210 r 5.33% 1 .220 L 5.59 1 .2 52 \- 8.94 Epnxy Sea‘ E 4.130 T. . rm. —' an? I: .uzn .ma 0.51 2.54 .mu |"| 10.16 75» ‘ Iau ‘09 154 m z [m] a m Pos‘ P053 ; tn; 254 L_ $13 “camp M J ErstcH i [‘40'01 200 m MARSK‘wEr-S‘gg m . we 50: m k 559 I ¢ J 340 as! m :54 mm. a. “‘5 010 um yi _’ ‘775 zsnyp
www.e-switch.com info@e-switch.com 131
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
VS2
VS2
SPDT
DPDT
P.C. MOUNTING
P.C. MOUNTING
CONTACT MATERIAL OPTIONS
QR
Fixed Terminal: Silver plated copper alloy
Moving Contact: Silver plated copper alloy
Rating: 3 Amps @ 120 VAC or 28 VDC; 1 Amp @ 250 VAC
Fixed Terminal: Copper alloy with gold plate over nickel plate
Moving Contact: Copper alloy with gold plate over nickel plate
Rating: 0.4 VA max. @ 20 VAC or DC max.
LOCK WASHER
HDW22
NUT
HDW21
HARDWARE
8.08
7.00
10-48 UNS
1.32

Products related to this Datasheet

SWITCH TOGGLE SPDT 3A 120V
Available Quantity: 1,101
Unit Price: 3.6
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 3.1279
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 4.0732
SWITCH TOGGLE SPDT 3A 120V
Available Quantity: 0
Unit Price: 3.6687
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 4.4671
SWITCH TOGGLE SPDT 3A 120V
Available Quantity: 0
Unit Price: 3.6887
SWITCH TOGGLE SPDT 3A 120V
Available Quantity: 0
Unit Price: 3.8796
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 3.265
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 4.0732
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 4.65555
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 4.65555
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 3.0584
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 3.95
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 3.72325
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 4.19615
SWITCH TOGGLE SPDT 3A 120V
Available Quantity: 0
Unit Price: 3.50875
SWITCH TOGGLE SPDT 3A 120V
Available Quantity: 0
Unit Price: 3.81055
SWITCH TOGGLE SPDT 3A 120V
Available Quantity: 0
Unit Price: 3.79235
SWITCH TOGGLE SPDT 3A 120V
Available Quantity: 0
Unit Price: 2.9055
SWITCH TOGGLE SPDT 3A 120V
Available Quantity: 0
Unit Price: 3.50875
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 3.72325
SWITCH TOGGLE SPDT 3A 120V
Available Quantity: 0
Unit Price: 3.81055
SWITCH TOGGLE SPDT 3A 120V
Available Quantity: 0
Unit Price: 3.2284
SWITCH TOGGLE SPDT 3A 120V
Available Quantity: 0
Unit Price: 3.03645
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 47
Unit Price: 3.95
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 4.0063
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 4.19615
SWITCH TOGGLE SPDT 3A 120V
Available Quantity: 0
Unit Price: 3.03645
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 3.2522
SWITCH TOGGLE DPDT 3A 120V
Available Quantity: 0
Unit Price: 0