0732510151 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
I: 12 IT TO 9 a 7 a 5 I. 3 2 1 V’ATEWALS AND PM J €(I)v’(‘WT STAWLESS :TEEL ’LATEJ \bEE ijLE» TEATER rTNTArT l l I )LATEJ TivEE TAjLE/ ”\SJLATQR TEFU‘N / T 1 w TLJHE MASS TRTMF TLHE H "LATED ‘SEE TABLE» :HRTNK TLHE [35; \SEE TABLE' .HJ REF 5 \ \ F .ERSAFTT SHDTNK TUHE . E TA SLE‘ sf w T711: E A5 L’ \JC 5 CABLE BTW" D L MA MI) Tr-.».JLAT:JT< c="" \="" bee="" bheet="" twc="" atm="" :hnnk="" tjbe="" i="" for="" tart="" vaem="" mg="" “19="" :engp/l="" tclerncet-="" wgmmmg="" vale="" 75mm;="" 5‘="" j="" th‘w="" anlle="" b="" e="" il.\le‘;=""> 5: ‘ET TFTEm MW‘N METR‘C ‘9 Ll ‘FCJECTTOV gm 3 m NH MW ma WE a, A mm 1 SMA PLUG, STR. so OHMS “1&5 NT 3 mm 1 mm R6316 CABLE GROUP 2E; é .7 PLALEb : : EWR72731 SMAEPC LL Ar + + mew g2? 5 ”L jam ; J’H ‘ @x MOLEX TNCORPORATED A .3“ 7 ’ ‘ T «mm «1: mym m. mama ggg C, TRAFT WHERE AfirLTrLTLE SEE SHEET 2 50-73251-015 1 BF 7 WIN w “‘WE‘LVDI‘QEE'Vk‘“ F WE ms umwma mums TNFanAnuN THAT Ts pRquErm m nuLEx A6 ” ‘ \ ‘ C INCORPORATED AND sHuuLu Nm BE USED wmmm meTEN PEnmssmN ’1' ”J 12 11 1O 9 a ‘ 7 ‘ a 5 ‘ 4 3 z ‘ 1 m. T; mums/m
13 12 11 1a 9 a 7 e 5 4 3 z 1 J H . , , ELELN’EJ—L FERFJW’ 8A F15 3'01 MERFACE eruFme L‘EbLH‘F‘HU‘J G F E am 18 VH'JxC‘hLHEE My gum 18 wmcmm MM 5M5: 1' t’JLE '5 NLKU‘NLHES MM NCAE EJLK ’03 PER BAt 7’ ATEU \HLKEL 1 w; UMHE: mm DCLJ 1 LCLJ ‘23 MH'JNLHES WM 1E1x>AF1T TMV 12o Lmvm» 53m 1? \11:FC1MH WN‘ 30m HASH, , COLE ('0 MMZRWNZHES MW MERE BJLK ’00 FER BAG 1, MATED WKEL 11:15 ‘11:RC11\CHE€ ‘W‘ / EULE Em .CHES VW‘ ATU’ CAE PER 3A3 WATS: \HZKEL 11: ‘11:M:1MHE=-, \11‘11 W11 1' mm: :C VHIPNNHE 1w /EH:AF1T NE PEP mm mm 1: wmmMH My gum FLASH: 3HAS' 1' L’JLE ”L r ' 'UMHE: MN: 1'9;me an PEH‘ 4A; JAM wasEH JLATN :JJY u»; MT JLA‘HKE LNNP TLbE L'JNTALT NATEK‘AL 1' PLA‘HNE sHHmK TLEE FALKAMNE 3.11111 QBER L TOLERANL'E‘J 1mm ms :JLE 1m.» . a WWW 1,1ng mEnmEn MM/w METRIE T m MH 2W1 13v 2 a mg ES : 7 111 117 1' SMA PLUG STR. 50 DHMS ‘— 1 IHErKEn :1 1m R6316 CABLE GROUP E : H6 197 EWR72731 SMAEPC + 1-1 mm m 1;sz % N1 W, ”H 1 1% MOLEX 1NCORPORATED A "’ ‘ ' LYEF‘ALND. :12: an; wzm fl DRAFT 111—1EnE ' jumfiLE SEE TABLE SD-73251-0’15 7 JP 7 I" \ “milk? “A“ ‘25 ms nmwm (mums wmnmnw mm 15 mesnnv m MnLEx w V‘ ' ' E wmapanngn AND anuLu NOT as USED wlmum WRITTEN Pgmssmn 12 11 1o 9 a 7 ‘ a s ‘ 4 3 2 ‘ 1

Products related to this Datasheet

CONN SMA PLUG STR 50 OHM SOLDER
Available Quantity: 3,218
Unit Price: 6.86