.EEE-
Copyright © 2012-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo and XLamp® are registered trademarks of Cree, Inc. UL® and
the UR logo are registered trademarks of UL LLC.
3
XLamp® Xm-L2 LED
Notes:
• Cree maintains a tolerance of ±7% on flux and power measurements, ±0.005 on chromaticity (CCx, CCy) measurements and ±2 on CRI measurements.
See the Measurements section (page 10).
• Typical CRI for Cool White (5000 K – 8300 K CCT) is 65. • Minimum CRI for 70-CRI White is 70.
• Typical CRI for Neutral White (3700 K – 5000 K CCT) is 75. • Minimum CRI for 80-CRI White is 80.
• Typical CRI for Warm White (2600 K – 3700 K CCT) is 80. • Minimum CRI for 85-CRI White is 85.
• Minimum CRI for 90-CRI White is 90.
* Flux values @ 25°C are calculated and are for reference only.
** Calculated flux values at 1000mA, 1500mA and 2000mA are for reference only.
FLUX CHARACTERISTICS (TJ
The following table provides several base order codes for XLamp XM-L2 LEDs. It is important to note that the base order codes listed
here are a subset of the total available order codes for the product family. For more order codes, as well as a complete description of the
order-code nomenclature, please consult the XLamp XM LED Family Binning and Labeling document.
Color
CCT Range
Calculated Minimum Luminous Flux
Order Code
Min. Max. Group
1000 mA 1500 mA 2000 mA
Cool White 5000 K 8300 K
T5 260 296 357 502 631 XMLBWT-00-0000-0000T5051
T6 280 318 385 541 679 XMLBWT-00-0000-0000T6051
U2 300 342 412 580 728 XMLBWT-00-0000-0000U2051
U3 320 364 439 618 776 XMLBWT-00-0000-0000U3051
Neutral White 3700 K 5000 K
T4 240 273 330 464 582 XMLBWT-00-0000-000LT40E4
T5 260 296 357 502 631 XMLBWT-00-0000-000LT50E4
T6 280 318 385 541 679 XMLBWT-00-0000-000LT60E4
U2 300 342 412 580 728 XMLBWT-00-0000-000LU20E4
Warm White 2600 K 3700 K
T2 200 227 275 386 485 XMLBWT-00-0000-000LT20E7
T3 220 250 302 425 534 XMLBWT-00-0000-000LT30E7
T4 240 273 330 464 582 XMLBWT-00-0000-000LT40E7
T5 260 296 357 502 631 XMLBWT-00-0000-000LT50E7
70-CRI White 3700 K 5000 K
T5 260 296 357 502 631 XMLBWT-00-0000-000BT50E3
T6 280 318 385 541 679 XMLBWT-00-0000-000BT60E3
U2 300 342 412 580 728 XMLBWT-00-0000-000BU20E3
U3 320 364 439 618 776 XMLBWT-00-0000-000BU30E3
80-CRI White 2600 K 4300 K
T2 200 227 275 386 485 XMLBWT-00-0000-000HT20E7
T3 220 250 302 425 534 XMLBWT-00-0000-000HT30E7
T4 240 273 330 464 582 XMLBWT-00-0000-000HT40E7
T5 260 296 357 502 631 XMLBWT-00-0000-000HT50E7
85-CRI White 2600 K 3200 K
S4 164 186 225 317 398 XMLBWT-00-0000-000PS40E7
S5 172 196 236 332 417 XMLBWT-00-0000-000PS50E7
S6 182 207 250 352 442 XMLBWT-00-0000-000PS60E7
T2 200 227 275 386 485 XMLBWT-00-0000-000PT20E7