Zlinx Wireless I/O Manual Datasheet by Advantech Corporation

View All Related Products | Download PDF Datasheet
B &B ELECTRONICS PRODUCT INFORMA TION Zlinx” (37 Zlinx Wireless IIO HNX‘" .®. CE mnzl and Analog Input: I Analog output: “‘“““I canliaured lo! B to 4B I/O Doims. WW \ Amy.“ 1 I‘D) mum mm". mm:- w m1...- 1 www.bb-elec.com orders@bbre/ec.com support@bb-elec com 5&5 ELECTRONICS
Zlinx Wireless Modbus I/O-0712ds page 1/5
©2009 B&B Electronics. All rights reserved
www.bb-elec.com orders@bb-elec.com support@bb-elec.com
International Office: 707 Dayton Road PO Box 1040 Ottawa, IL 61350 USA 815-433-5100 Fax 433-5104
European Office: Westlink Commercial Park Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
PRODUCT INFORMATION B&B ELECTRONICS
Zlinx Wireless I/O
Peer-to-Peer and Modbus I/O
9 Modular, Customizable Wire Replacement
9
128 / 256 Bit AES Encryption
9
Software Selectable RF Transmit Power
9
Software Selectable Over-the-
air Data Rate
9
Modbus ASCII /RTU Compatible
9
Wide Operating Temperature
9
Active Repeater Functionality
9
10 to 40 VDC & 24 VAC Input Power
Zlinx™ Wireless Modbus I/O - flexible enough to fit your
applications.
These plug-n-play units from B&B Electronics
combine traditional Modbus RTU remote analog and discrete I/O
with built
-in wireless connectivity. Wireless RTU serves as
Modbus slave RTU i
n radio-based SCADA systems, or as a
peer
-to-peer communication platform.
Three Ranges Available
- Short, Medium, Long range.
Active Repeaters
- With built-in repeater functionality on -
MR
and
900 MHz -LR models, you can ensure vital signals get
through.
Modular
- Just snap on your I/O and you're ready to go.
Wide Temperature
-
Meets most indoor or outdoor applications.
Rugged circuitry prevents signal degradation
.
128 / 256 Bit AES Encryption
Secures your data.
Selectable RF Transmit Power
Allows you to optimize the
transmitter power for your application.
Selectable Over
-the-air Data Rate
Allows you to decrease the
OTA Data Rate on
LR and LR-AU versions, effectively
increasing the radio transmitter’s range.
Exception Reporting
In Modbus mode
, allows the reporting of
possible problems with connected devices.
Fail Safe
Allows you to set your I/O to a safe state in the event
of a communications failure.
Calibration
Calculates correction factors to make I/O values
better match your sensor.
C
ommunications Failure Alarm Allows the first DO to be
configured as a COM failure alarm indicator.
Invert Output
You can invert the logic of all DO’s in peer-to-
peer mode.
Monitor
You can use the Zlinx™ Manager Software to monitor
your I/O.
Wire Replacement (Peer-to-Peer Mode)
Replicate any analog or digital signal from a remote location-
Wirelessly! Use a pair of Zlinx™ Wireless I/O modules to read
sensor inputs or control actuators in hard
-top-
reach locations.
Inputs and outputs of the paired Zlinx radios will mirror each
other, making it easy to add wireless I/O to any application.
Modbus Peer-to-peer or Peer to Multi-peer
Seamlessly add wireless I/O to any Modbus application.
Modbus is the most widely supported I/O protocol worldwide.
With Zlinx Wireless I/O you can now bring wireless remote I/O
into any Modbus system. Simply connect a Zlinx modem to and
RS
-232 or RS-
485 port of the Modbus master and it can now
poll up to 150 wireless I/O nodes
each node can be
configured for 8 to 48 I/O points.
8&8 ELECTRONICS PRODUCT INFORMATION ( BU www.mlemom omembb-elecmm suppnn@bbelec.mm ESE ELECTRONICS
Zlinx Wireless Modbus I/O-0712ds page 2/5
©2009 B&B Electronics. All rights reserved
www.bb-elec.com orders@bb-elec.com support@bb-elec.com
International Office: 707 Dayton Road PO Box 1040 Ottawa, IL 61350 USA 815-433-5100 Fax 433-5104
European Office: Westlink Commercial Park Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
PRODUCT INFORMATION B&B ELECTRONICS
Base Module Radio Properties
Model No.
Frequency
Factory RF
Power Setting
AES
Encryption
Over-the-air
Data Rate
ZZ24D-Nx-SR
2.4 GHz
63mW
128 Bit
250 Kbps
ZZ24D-Nx-MR
2.4 GHz
50mW
N/A
9.6 Kbps
ZZ9D-Nx-MR
900 MHz
100mW
N/A
9.6 Kbps
ZZ9D-Nx-LR
900 MHz
1000mW
256 Bit
9.6 or 115.2 Kbps
ZZ9D-Nx-LR-AU
900 MHz
1000mW
128 Bit
9.6 or 115.2 Kbps
ZZ8D-Nx-LR
868 MHz
316mW
128 Bit
24 Kbps
Note: ZZ9D-Nx-LR and ZZ9D-Nx-LR-AU have software selectable OTA data rates.
Range w/Supplied Antenna (indoor / outdoor) Max
Range w/High Gain Antenna (Outdoor) Max
ZZ24D-Nx-SR
300 Feet (91 Meters) / 1 Mile (1.6 Kilometers)
N/A
ZZ24D-Nx-MR
600 Feet (183 Meters) / 3 Miles (5 Kilometers)
10 Miles (16 Kilometers)
ZZ9D-Nx-MR
1500 Feet (457 Meters) / 7 Miles (11 Kilometers)
10 Miles (16 Kilometers)
ZZ9D-Nx-LR
3000 Feet (914 Meters) / 14 Miles (23 Kilometers)
40 Miles (64 Kilometers)
ZZ9D-Nx-LR-AU
3000 Feet (914 Meters) / 14 Miles (23 Kilometers)
40 Miles (64 Kilometers)
ZZ8D-Nx-LR
1800 Feet (549 Meters) / 25 Miles (40 Kilometers)
25 Miles (40 Kilometers)
*Note: 900 MHz units are not sold in Europe
** Note: 868 MHz units are not sold in North America
Latency
Base Module
Modbus
Peer-to-Peer
Digital
Analog
Digital
Analog
ZZ24D-xx-SR
8mS
15mS
20mS
25mS
ZZxxD-xx-MR
56mS
365mS
827mS
643mS
ZZ9D-xx-LR
9mS
104mS
55mS
52mS
Latency times were measured in a clean RF environment with devices less than 3 feet apart.
Add 45mS per analog expansion module and 25mS per digital expansion module.
ZZ8D-Nx-LR radios have a 10% max duty cycle.
I/O Points
Model No.
Digital Inputs
Digital Outputs
Analog Inputs
Analog Outputs
ZZxD-NA-xx (Base)
2 (Pull-up, R)
2 (Sourcing)
2 (mA, V)
2 (V, mA, Sinking)
ZZxD-NB-xx (Base)
4 (Pull-up, R)
4 (Sourcing)
---
---
ZZxD-NC-xx (Base)
2 (Pull-up, R)
2(Sinking)
2 (mA, V)
2 (V, mA, Sinking)
ZZxD-ND-xx (Base)
4 (Pull-up, R)
4 (Sinking)
---
---
ZZ-8DI-DC
8 (Pull-up, R)
---
---
---
ZZ-8DO-T
---
8 (Sourcing)
---
---
ZZ-8DO-T1
---
8 (Sinking)
---
---
ZZ-4DI4DO-DCT
4 (Pull-up, R)
4 (Sourcing)
---
---
ZZ-4DI4DO-DCT1
4 (Pull-up, R)
4 (Sinking)
---
---
ZZ-4AI
---
---
4 (mA, V)
---
ZZ-4AO
---
---
---
4 (V, mA, Sinking)
ZZ-4A0-2
---
---
---
4 (V, mA, Sourcing)
ZZ-2AI2AO
---
---
2 (mA, V)
2 (V, mA, Sinking)
ZZ-8DO-R
---
8 (Relay)
---
---
ZZ-4RTD1
---
---
4 (RTD)
---
Software Programming Kits Required to program your system
Model Number
Description
ZZ-PROG1-USB
Programming Module (USB Interface), USB cable and Software CD
Note: The Software CD is only available with the programming kit. Software and Firmware can also be downloaded at www.bb-elec.com
8&8 ELECTRONICS PRODUCT INFORMATION ( BU www.mlemom omembb-elecmm suppnn@bbelec.mm ESE ELECTRONICS
Zlinx Wireless Modbus I/O-0712ds page 3/5
©2009 B&B Electronics. All rights reserved
www.bb-elec.com orders@bb-elec.com support@bb-elec.com
International Office: 707 Dayton Road PO Box 1040 Ottawa, IL 61350 USA 815-433-5100 Fax 433-5104
European Office: Westlink Commercial Park Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
PRODUCT INFORMATION B&B ELECTRONICS
Specifications
Digital Inputs
Analog Inputs and Outputs
Voltage Range:
0 to 48 VDC
Ranges:
0 to 10 VDC or 0 to 20 mA
Low Voltage (0):
0.8 V maximum
ZZ-4AO-2 is an active current
High Voltage (1):
4.0 V minimum
source. All others are passive
Pull Up Current:
38 micro-amps
Resolution:
12 Bit
Frequency Input:
2 DI inputs per module
Input Accuracy:
0.2% full scale reading typical
Software selectable as
Output Accuracy:
0.27% full scale reading typical
frequency counters,
AI Load Resistance:
100 Mega Ohms when
0 to 5 KHz range.
configured for voltage input
Digital Outputs
250 Ohms when configured
Voltage Range:
10 to 40 VDC (Sourcing)
for current input
0 to 48 VDC (Sinking)
AO Max Output Current:
1 mA when configured for
40 mA per output
voltage output.
AO Max Load
450 Ohms when configured
For current output @ 12V
Relay Outputs
RTD Inputs
Number of Relays:
8
Number of RTD:
4
Type:
C -normally open & normally closed
Wire Configuration:
2, 3, and 4 wire
Output Connection:
3.5mm removable terminal block
Type:
PT100, PT1000 (Optimized for
(2 per output)
temperature coefficient of 385 C),
Common Connection:
3.5mm removable terminal block
Cu10 (Optimized for temperature
Ratings:
250VAC @ 8A, 30VDC @5A (maximum
coefficient of 427 C)
per bank of 4 as grouped on the label)
Input Connection:
3.5mm removable terminal block
(4 per output)
Radio Properties (SR Models)
Temperature Range:
PT100 = (-) 200 to (+) 650 C
Frequency:
2.4 GHz
PT1000 = (-) 200 to (+) 100 C
Output Power :
100 mW
Cu10 = (-) 100 to (+) 260 C
Receiver Sensitivity:
-102 dbm
Resolution:
0.1C cross at (-) 40 to (+) 80 C
Antenna:
The included antenna is a 4.25 inch
Accuracy @ 25 C:
(+/-) 0.5 C typical
omni-directional with RPSMA connector.
Accuracy (-)40 to (+) 80C
(+/-) 2.0 C maximum
(p/n ZZ24D-ANT1)
Radio Properties (2.4 GHz MR Models)
Radio Properties (900 MHz LR Models)
Frequency:
2.4 GHz
Frequency:
900 MHz
Output Power:
50mW
Output Power:
1W
Receiver Sensitivity:
105 dbm @ 9.6K
Receiver Sensitivity:
-100 dbm @ 115.2 K, -110 dbm @
9.6 K
Antenna:
The included antenna is a 4.25 inch
Antenna:
The included antenna is a 6.5 inch
omni-directional with RPSMA connector.
omni-directional with RPSMA
p/n ZZ24D-ANT1
connector p/n ZZ9D-ANT1
Radio Properties (900 MHz MR Models)
Radio Properties (868 MHz LR Models)
Frequency:
900 MHz
Frequency:
868 MHz
Output Power:
100 mW
Output Power:
315 mW
Receiver Sensitivity:
-100 @ 9.6K
Receiver Sensitivity:
-112 dbm
Antenna:
The included antenna is a 6.5 inch
Antenna:
The included antenna is a 6.5 inch
omni-directional with RPSMA connector.
omni-directional with RPSMA
p/n ZZ9D-ANT1
connector p/n ZZ9D-ANT1
LED Indicators
Environmental
Receive Signal Strength:
Tri-color Off = No Signal
Operating Temperature
Red = Weak Signal
ZZ-8DO-R
-40 to 55°C (-40 to 131°F)
Yellow = Medium Signal
All Others
-40 to 80°C (-40 to 176°F)
Green = Strong Signal
Maximum Ambient Air Temp
RF Data:
Green Blinks with TD or RD
ZZ-8DO-R
55°C (131°F)
Off = No Data
All Others
80°C (176°F)
Local Bus Data:
Green Blinks with TD or RD
Storage Temperature
-40 to 85°C (-40 to 185°F)
Off = No Data
Operating Humidity
0 to 95% Non-condensing
Power:
Red On = Power applied
Enclosure
Plastic IP30
Off = No Power
Mounting
35mm DIN Rail
Expansion
1 Base Module supports up to 6
Expansion Modules
Dimensions
1.2 x 3.7 x 5.0 in
(2.9 x 9.3 x 12.7 cm)
B &B ELECTRONICS PRODUCT INFORMATION www.bbrelec.com www.bbrelec.com Modules lhal are Class1 Div 2 listed: Class I Div 2 excegtions: Radio Modem Zlinx Base I/O Module (37 585 ELECTRONICS www.bb-elec.com orders@bb-e/ec.com suppon@bbelec mm
Zlinx Wireless Modbus I/O-0712ds page 4/5
©2009 B&B Electronics. All rights reserved
www.bb-elec.com orders@bb-elec.com support@bb-elec.com
International Office: 707 Dayton Road PO Box 1040 Ottawa, IL 61350 USA 815-433-5100 Fax 433-5104
European Office: Westlink Commercial Park Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
PRODUCT INFORMATION B&B ELECTRONICS
Software
Power (Base Modules)
Supported OS
Windows ME/98/2000/XP/Win7
Source
An external power supply is required
A software CD is provided with the
(not included)
programming kits and contains the
Voltage
10-40 VDC, 24 VAC
Zlinx Manager software, Users Manual
Class 2, (2.7A Maximum)
and Quick Start Guide.
Power Connection
Removable Terminal Block, 3.81
mm spacing
Agency Approvals
Wiring Terminals
FCC Part 15 Class A
CE
Download DoC at
www.bb-elec.com
Download DoC at
www.bb-elec.com
Wire Type
Conductors
Wire Range
Tightening Torque
Field W
iring Temp Rating
Power Consumption
SR Models
MR Models
900 MHz LR Models
868 MHz LR Models
Copper Wire Only
One Conductor Per Terminal
28 to 16 AWG
1.7 lb
in
105°C Minimum (Sized for 60°C
ampacity).
10.0 W
9.5 W
13.1 W
12.0 W
UL/cUL
File Numbers E245458 (Class 1, Div 2) &
E222870 (UL508)
Power (Expansion Modules)
Modules that are Class 1, Div 2 listed:
Source
Class 2 Power Derived from
ZZ24D-Nx-SR (2.4GHz, Short range)
Base modules
ZZ9D-Nx-LR (900 MHz, Long range)
Voltage and current listed on
ZZ-2AI2AO
Product label.
ZZ-4AI
ZZ-4AO
ZZ-4AO-2
Power Consumption
ZZ-4DI4DO-DCT
ZZ-4AI
1.0 W
ZZ-4DI4DO-DCT1
ZZ-4AO
1.1 W
ZZ-4RTD1
ZZ-2AI2AO
1.2 W
ZZ-8DI-DC
ZZ-8DI-DC
0.4 W
ZZ-8DO-R
ZZ-8DO-T
15.8 W
ZZ-8DO-T
ZZ-8DO-T1
1.1 W
ZZ-8DO-T1
ZZ-4DI4DO-DCT
8.1 W
ZZ-PROG1-USB
ZZ-4DI4DO-DCT1
1.0 W
Class 1, Div 2
exceptions:
ZZ
-8DO-R
3.2 W
ZZ-8DO-R is not UL508 listed
ZZ-4RTD1
0.4 W
ZZxxD-Nx-MR, ZZxxD-Nx-xR-AU and
ZZ8D
-Nx-
xR models are not Class 1, Div
2 listed
but are UL508 listed
ZZ
-4AO-2
6.0 W
MTBF(Hours)
Outputs
ZZ24D-NA-SR
85547
ZZ24D-NB-SR
137106
ZZ-8DO-R
Relay Output, 250VAC
ZZ24D-NC-SR
86247
ZZ24D-ND-SR
138362
2 A General Purpose/Point
ZZ24D-NA-MR
88006
ZZ24D-NB-MR
142946
8 A General Purpose Total
ZZ24D-NC-MR
88746
ZZ24D-ND-MR
144909
All Others
Low Voltage, Limited Energy
ZZ9D-NA-MR
88006
ZZ9D-NB-MR
144746
Communications Protocol
ZZ9D-NC-MR
88746
ZZ9D-ND-MR
144909
Wiring Terminals
ZZ9D-NA-LR
88195
ZZ9D-NB-LR
143446
Wire Type
ZZ9D-NC-LR
88938
ZZ9D-ND-LR
145422
Conductors
Copper Wire Only
ZZ8D-NA-LR
88195
ZZ8D-NB-LR
143446
Wire Size
One Conductor Per Terminal
ZZ8D-NC-LR
88938
ZZ8D-ND-LR
145422
Tightening Torque
28 to 16 AWG
ZZ-4AI
136050
ZZ-4AO
113996
Tightening Torque
ZZ-2AI2AO
119183
ZZ-8DI-T
317530
Replacement Parts
ZZ-8DO-T
313100
ZZ-8DO-T1
317530
ZZ-DIN 1
Replacement DIN clip and spring
ZZ-4DI4DO-DCT
197045
ZZ-4DI4DO-DCT1
200795
For all ZZ products, also comes
ZZ-8DO-R
40670
ZZ-4RTD1
243007
with spare screws for enclosure
ZZ-4AO-2
113996
ZZ-TB1
Replacement terminal block kit
for ZZ products. Kit includes
Zlinx Radio Modem Compatibility
(1) Two position TB (3.81mm)
Radio Modem
Zlinx Base I/O Module
(1) Four position TB (3.5mm)
ZP24D-250RM-SR
ZZ24D-Nx-SR
(1) Eight position TB (3.5mm)
ZP24D-96RM-MR
ZZ24D-Nx-SR
(1) Cover for local Bus
ZP9D-96RM-MR
ZZ9D-Nx-MR
ZZ24D-ANT1
2.4 GHZ band antenna
ZP9D-115RM-LR
ZZ9D-Nx-LR / ZZ9D-Nx-LR-AU
ZP8D-24RM-LR
ZZ8D-Nx-LR
B 8.3 ELECTRONICS PRODUCT INFORMA TION IE3 ssaascmmcs mt» (EC 3» “a {£1 429m «.92: «55» «2 may (B3 585 ELECTRONICS www.bb-elec.com orders@bb-e/ec.com support@bbelec com
Zlinx Wireless Modbus I/O-0712ds page 5/5
©2009 B&B Electronics. All rights reserved
www.bb-elec.com orders@bb-elec.com support@bb-elec.com
International Office: 707 Dayton Road PO Box 1040 Ottawa, IL 61350 USA 815-433-5100 Fax 433-5104
European Office: Westlink Commercial Park Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
PRODUCT INFORMATION B&B ELECTRONICS

Products related to this Datasheet

ZLINX PROGRAMMING MODULE
Available Quantity: 0
Unit Price: 0
ZLINX IO, 4AI
Available Quantity: 0
Unit Price: 0
ZLINX IO, 4AO
Available Quantity: 0
Unit Price: 0
ZLINX IO, 4AO, SOURCING
Available Quantity: 0
Unit Price: 0
ZLINX IO, 8 DI, 10-48VDC
Available Quantity: 0
Unit Price: 0
ZLINX IO, 900MHZ, 2AI 2AO 2DI 2D
Available Quantity: 0
Unit Price: 0
ZLINX WIRELESS I/O
Available Quantity: 0
Unit Price: 0
ZLINX IO, 900MHZ, 2AI 2AO 2DI 2D
Available Quantity: 0
Unit Price: 0
ZLINX IO 8PT RELAY OUT
Available Quantity: 0
Unit Price: 0