USD

TM Series Snap Acting Datasheet by C&K

View All Related Products | Download PDF Datasheet
IE-
J
Snap-acting
J–26
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
TM Series
Miniature Snap-acting Switches
Features/Benefits
Broad range of operating forces available
Wide variety of actuator and terminal styles
Cost-effective solution
Typical Applications
Pumps and motors
White goods
Consumer appliances
Specifications
CONTACT RATING: From low level* to 15 AMPS @ 250 V AC.
ELECTRICAL LIFE: 150,000 cycles at 15 AMPS @ 250 V AC, models
with 150 grams operating force. 350,000 cycles at 10 AMPS @
250 V AC, models with 75 grams operating force.
INSULATION RESISTANCE: 1,000 M ohms min.
DIELECTRIC STRENGTH: 1,000 Vrms min. @ sea level.
OPERATING TEMPERATURE: –67ºF to 302ºF (–55ºC to 150ºC).
OPERATING FORCE: 50, 75 and 150 grams at actuator available;
refer to chart for lever style forces.
MOUNTING: Torque screws 2-5 in/lbs.
* Low Level=conditions where no arcing occurs during switching, i.e., 0.4 VA max. @
20 V AC or DC max.
Materials
SWITCH HOUSING: Thermoplastic or general purpose phenolic
(UL 94V-0).
ACTUATOR BUTTON: Thermoplastic (UL 94V-0).
SPRING: Copper alloy.
PIVOT: Brass alloy.
MOVABLE CONTACTS: Gold alloy for ratings 1 AMP @ 125 V AC
or less. Fine silver for ratings greater than 1 AMP @ 125 V AC.
STATIONARY CONTACTS: Gold alloy for ratings 1 AMP or less.
Fine silver for ratings greater than 1 AMP.
TERMINALS: Brass alloy for ratings up to 10 AMPS @ 250 V AC.
Copper alloy for 15 AMPS @ 250 V AC ratings.
NOTE: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown and
described on pages J-26 through J-31. For additional options not shown in catalog, consult Customer Service Center.
Available extended electrical life per UL 1054, rated for 100,000 operations, consult factory.
Series
TM SP, Mom.
Operating Force
CG 2.65 oz./75 grams
CJ 5.29 oz.,/150 grams
CF 1.76 oz./50 grams
Electrical Rating
D6 1O A @ 125 & 250 V AC; 1/3 HP @ 125 & 25O V
AC;1/2 A @ 125 V DC; 1/4 A @ 250 V DC
G6 15 A @ 125 & 250 V AC; 1/4 A @ 250 V DC;
1/2 A @ 125 V DC; 1/2 HP @ 125 & 250 V AC;
3 A @ 125 V AC “L”
F5 1 A @ 125 V AC; 1 A @ 30 V DC
H3 5 A @ 250 V AC; 1/6 HP @ 125 & 25O V AC
Actuator
P00 Pin plunger
A10 .81” lever roller, high force
A15 1.34” lever roller, high force
A20 1.02” lever roller, low force
A25 1.56” lever roller, low force
T10 .84” lever, high force
T13 1.34” simulated roller, high force
T14 1.29” simulated roller, high force
T15 1.40” lever, high force
T16 2.34” lever, high force
T17 2.00” lever, high force
T18 2.75” lever, high force
T20 1.06” lever, low force
T23 1.56” simulated roller, low force
T24 1.50” simulated roller, low force
T25 1.62” lever, low force
T26 2.56” lever, low force
T27 2.22” lever, low force
T28 2.97” lever, low force
Terminations
40 .187” quick connect
10 Solder
4A .250” quick connect
60 Screw
Circuitry
C SPDT
W SPST N.C.
Y SPST N.O.
Mounting Style
S Standard
V Metric
T M
* All models
m I 4 30,2) 0 \ V \ Les «so (2,50!) \ + t u v‘ (2:5)1 (LE) ? T 3 mm ' n L ‘ [O , «mm (3,2nn E than my. Pm‘ecvon
J
Snap-acting
J–27
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
TM Series
Miniature Snap-acting Switches
SERIES
OPERATING FORCE
ELECTRICAL RATING
TM
MINIATURE SNAP-ACTING SWITCHES – SP MOMENTARY
* All models
Contact Customer Service Center for availability and delivery of nonstandard ratings.
* Low Level=conditions where no arcing occurs during switching, i.e.,
0.4 VA max. @ 20 V AC or DC max.
Operating Force option ‘CF’ not available with ‘T18, T27 and T28’
actuator options. Operating force varies with actuator option,
see ACTUATOR option section.
OPTION CODE
RoHS
COMPLIANT *
RoHS
COMPATIBLE *
MOVABLE
CONTACT
STATIONARY
CONTACT
ELECTRICAL RATING
D6
Yes
Yes
Fine Silver
Fine Silver
10 AMPS @ 125 & 250 V AC; 1/3 HP @ 125 & 250 V AC; 1/2 AMP @
125 V DC; 1/4 AMP @ 250 V DC.
F5
Yes
Yes
Gold alloy
Gold alloy
From low level* to 1 AMP @ 125 V AC, 1 AMP @ 30 V DC.
G6
Yes
Yes
15 AMPS @ 125 & 250 V AC; 0.25 AMP @ 250 V DC; 0.5 AMP @
125 V DC; 1/2 HP @ 125 & 250 V AC; 3 AMPS @ 125 V AC “L”.
H3
Yes
Yes
5 AMPS @ 250 V AC; 1/6 HP @ 125 & 250 V AC.
CONTACT MATERIAL
Fine Silver
Fine Silver
* Note: See Technical Data section of this catalog for RoHS compliant and compatible definitions and specifications.
1.76
50
CF
5.29
150
CJ
2.65
75
CG
BASICSWITCH
OPERATING FORCE
(OZ./GRAMS)OPTION CODE
,m n A, (2.9m) \ © ©®: 4 7m (mm ms an » ¢ (3,2nn ,122 n A, (3.10!) \ E © ©®: m an 43,39: 4 (2mm us My:
J
Snap-acting
J–28
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
TM Series
Miniature Snap-acting Switches
ELECTRICAL RATING
MOUNTING STYLE
V
Metric
S
Standard
AVAILABLE
x
NOT AVAILABLE
AVAILABLE COMBINATIONS
* All models
Contact Customer Service Center for availability and delivery of nonstandard ratings. * Low Level=conditions where no arcing occurs during switching, i.e.,
0.4 VA max. @ 20 V AC or DC max.
Recommended maximum screw size: 4-40.
NOTE: Torque mounting screws 2-5 in/lbs.
Recommended maximum screw size: 3 mm.
•••
H3
xx
G6
•••
F5
•••
D6
MAXIMUM OPERATING
FORCE (OZ./GRAMS)
1.76/50 2.65/75 5.29/150
CF CG CJ
ELECTRICAL
RATING
© © mm Angle Pmieclicn @Ef
J
Snap-acting
J–29
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
TM Series
Miniature Snap-acting Switches
ACTUATOR
FIG. 3
A
B
C
Lever
FIG. 4
A
B
C
D
Simulated Roller
HIGH FORCE, LOW MOTION PIVOT POSITION LOW FORCE, HIGH MOTION PIVOT POSITION
NOTE: Lever actuator options are available in either of two pivot positions.
Levers located in the forward pivot position have lower forces and higher motions.
Levers located in the rear pivot position have higher forces and lower motions.
Available with actuators A10, A15, T10, T13, T14, T15, T16, T17 and T18. Available with actuators A20, A25, T20, T23, T24, T25, T26, T27 and T28.
FIG. 1
A
B
C
D
Lever Roller
FIG. 2
A
C
Pin Roller
.19 dia.
(4,8Ø)
.810 ± .080
(20,57 ±2,03)
.58
(14,7)
1.56
(39,6)
1
A25
.19 dia.
(4,8Ø)
.810 ± .050
(20,57 ±1,27)
.58
(14,7)
1.03
(26,2)
1
A20
.19 dia.
(4,8Ø)
.810 ±.040
(20,57 ±1,02)
.36
(9,1)
1.34
(34,0)
1
A15
.19 dia.
(4,8Ø)
.810 ±.020
(20,57 ±0,51)
.36
(9,1)
.81
(20,6)
1
A10
.578 ± .015
(14,68 ±0,38)
.80
(20,3)
2
P00
DIM. DDIM. CDIM. BDIM. AFIG.OPTION CODE
.600 ± .080
(15,24 ± 2,03)
.58
(14,7)
1.62
(41,1)
3
T25
.236 dia.
(6,0Ø)
.743 ±.090
(18,80 ± 2,29)
.58
(14,7)
1.50
(38,1)
4
T24
.19 dia.
(4,8Ø)
.810 ± .065
(20,57 ±1,65)
.58
(14,7)
1.56
(39,6)
4
T23
.600 ± .045
(15,24 ±1,14)
.58
(14,7)
1.06
(26,9)
3
T20
.600 ± .093
(15,24 ±2,36)
.36
(9,1)
2.75
(69,9)
3
T18
.600 ±.052
(15,24 ±1,57)
.36
(9,1)
2.00
(50,8)
3
T17
.600 ± .062
(15,24 ±1,57)
.36
(9,1)
2.34
(59,4)
3
T16
.600 ± .040
(15,24 ±1,02)
.36
(9,1)
1.40
(35,6)
3
T15
.236 dia.
(6,0Ø)
.743 ± .050
(18,9 ± 1,3)
.36
(9,1)
1.28
(32,5)
4
T14
.19 dia.
(4,8Ø)
.810 ±.040
(20,57 ±1,02)
.36
(9,1)
1.34
(34,0)
4
T13
.600 ± .020
(15,24 ±0,51)
.36
(9,1)
.84
(21,3)
3
T10
2.56
(65,0)
T26
3.56
(14,7)
.600±.125
(15,24±3.18)
2.22
(56,4)
T27
3.58
(14,7)
.600±.125
(15,24±3.18)
2.97
(75,4)
T28
3.58
(14,7)
.600±.187
(15,24±4.75)
SWITCH CHARACTERISTICS
J
Snap-acting
J–30
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
TM Series
Miniature Snap-acting Switches
ACTUATOR
NOTE: For basic switch operating forces, see page J-26.
.280
(7,11)
.750
(19,05)
.187
(4,75)
N/A .04 .07
12
N/A .07 .14
24
.200
(5,08)
.500
(12,70)
.125
(3,18)
N/A .04 .11
13
N/A .11 .21
36
.60 .88
17 25
.035
(0,89)
.056
(1,42)
.013
(0,33)
.35 .53 1.06
10 15 30
.71 .99 2.12
20 28 60
1.76 2.655.29
50 75 150
P00
.125
(3,18)
.312
(7,92)
.070
(1,78)
.04 .07 .18
125
.11 .18 .35
3510
.53 1.06 1.59
15 30 45
A25
.060
(1,52)
.140
(3,56)
.025
(0,64)
.11 .18 .35
3510
.25 .35 .71
71020
1.06 1.76 3.17
30 50 90
A20
.065
(1,65)
.160
(4,06)
.030
(0,76)
.11 .14 .35
3410
.21 .35 .71
61020
1.06 1.592.82
30 45 80
A15
.035
(0,89)
.070
(1,78)
.013
(0,33)
.25 .53 1.06
71530
.49 .99 1.69
14 28 48
2.12 3.176.35
60 90 180
A10
N/A .42 .63
12 18
T28
N/A
T27
.100
(2,54)
.330
(8,38)
.070
(1,78)
.04 .07 .16
124.5
.07 .14 .32
249
.71 1.06 1.41
20 30 40
T25
.110
(2,79)
.312
(7,92)
.080
(2,03)
.05 .07 .18
1.5 25
.11 .18 .35
3510
.53 1.23 1.76
15 35 50
T24
.125
(3,18)
.312
(7,92)
.070
(1,78)
.04 .07 .18
125
.11 .18 .35
3510
.53 1.06 1.59
15 30 45
T23
.065
(1,65)
.160
(4,06)
.030
(0,76)
.11 .18 .35
3510
.21 .32 .71
6920
1.06 1.593.17
30 45 90
T20
.160
(4,06)
.375
(9,52)
.078
(1,98)
N/A .04 .14
14
N/A .14 .28
48
N/A .71 1.23
20 35
T18
.110
(2,79)
.220
(5,59)
.062
(1,57)
.07 .07 .21
226
.14 .21 .42
4612
.71 .88 1.76
20 25 50
T17
.140
(3,56)
.312
(7,92)
.090
(2,29)
.05 .07 .18
1.5 25
.11 .18 .35
3510
.53 .71 1.41
15 20 40
T16
.075
(1,90)
.160
(4,06)
.032
(0,81)
.11 .14 .35
3410
.21 .32 .71
6920
1.06 1.592.28
30 45 80
T15
.062
(1,57)
.140
(3,56)
.050
(1,27)
.11 .14 .35
3410
.25 .35 .71
71020
1.06 1.763.17
30 50 90
T13
.065
(1,65)
.160
(4,06)
.030
(0,76)
.11 .14 .35
3410
.21 .35 .71
61020
1.06 1.592.82
30 45 80
T13
.035
(0,89)
.080
(2,03)
.013
(0,33)
.25 .53 1.06
71530
.49 .99 1.69
14 28 48
2.12 3.176.35
60 90 180
T10
MINIMUM
OVERTRAVEL
ALLFORCES
MAXIMUM
PRETRAVEL
ALLFORCES
MAXIMUM
DIFFERENTIAL
TRAVEL
ALLFORCES
MINIMUM RETURN FORCE
(OZ./GRAMS)
MINIMUM RELEASE
FORCE (OZ./GRAMS)
MAXIMUM OPERATING FORCE
(OZ./GRAMS)
CF CG CJ
(50) (75) (150)
OPTION
CODE
SWITCH CHARACTERISTICS
CF CG CJ
(50) (75) (150)
CF CG CJ
(50) (75) (150)
T26 N/A .35
10
.71
20 N/A .07
2
.18
5N/A .04
1
.07
2
.110
(2,79)
.500
(12,7)
.250
(6,35)
.048 nuflvl .qs W] 0.22:) , ”"5" J‘E «(a x 125 1* mm: .35 - m w. sums a (3.7; (4,752 Loc
J
Snap-acting
J–31
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
TM Series
Miniature Snap-acting Switches
CIRCUITRY
TERMINATIONS
10
SOLDER
60
SCREW TERMINALS
4A
.250” QUICK CONNECT
40
.187” QUICK CONNECT
Y
SPST N.O. (Single Pole, Single Throw, Normally Open)
W
SPST N.C. (Single Pole, Single Throw, Normally Closed)
C
SPDT (Single Pole, Double Throw)
Not available with ‘F5’ rating option.
Not available with ‘F5’ rating option.Not available with ‘F5’ rating option.
Torque screws to 6 in. lbs max.

Products related to this Datasheet

SWITCH SNAP ACTION SPDT 1A 125V
Available Quantity: 2,443
Unit Price: 7.66
SWITCH SNAP ACTION SPDT 10A 125V
Available Quantity: 1,159
Unit Price: 9.29
SWITCH SNAP ACTION SPDT 1A 125V
Available Quantity: 287
Unit Price: 6.64
SWITCH SNAP ACTION SPDT 10A 125V
Available Quantity: 240
Unit Price: 8.84
SWITCH SNAP ACT SPST-NO 15A 125V
Available Quantity: 106
Unit Price: 7.43
SWITCH SNAP ACTION SPDT 10A 125V
Available Quantity: 76
Unit Price: 6.26
SWITCH SNAP ACTION SPDT 10A 125V
Available Quantity: 75
Unit Price: 8.4
SWITCH SNAP ACTION SPDT 10A 125V
Available Quantity: 65
Unit Price: 6.68
SWITCH SNAP ACT SPST-NO 10A 125V
Available Quantity: 63
Unit Price: 6.04
SWITCH SNAP ACTION SPDT 15A 125V
Available Quantity: 57
Unit Price: 7.61
SNAP SWITCH 150GF 15A @ 125VAC S
Available Quantity: 50
Unit Price: 6.73
SWITCH SNAP ACTION SPDT 10A 125V
Available Quantity: 43
Unit Price: 7.79
SWITCH SNAP ACTION SPDT 10A 125V
Available Quantity: 37
Unit Price: 8.08
SWITCH SNAP ACTION SPDT 10A 125V
Available Quantity: 32
Unit Price: 8.13
SWITCH SNAP ACTION SPDT 1A 125V
Available Quantity: 22
Unit Price: 8.04
SWITCH SNAP ACTION SPDT 10A 125V
Available Quantity: 16
Unit Price: 9.29
SWITCH SNAP ACTION SPDT 10A 125V
Available Quantity: 7
Unit Price: 8.06
SWITCH SNAP ACTION SPDT 10A 125V
Available Quantity: 2
Unit Price: 9.29
SWITCH SNAP ACTION SPDT 10A 125V
Available Quantity: 0
Unit Price: 4.77869
SWITCH SNAP ACTION SPDT 10A 125V
Available Quantity: 0
Unit Price: 6.77
SWITCH SNAP ACTION SPDT 10A 125V
Available Quantity: 4
Unit Price: 6.93
SWITCH SNAP ACTION SPDT 15A 125V
Available Quantity: 0
Unit Price: 6.5958
SWITCH SNAP ACTION SPDT 15A 125V
Available Quantity: 0
Unit Price: 6.59963
SWITCH SNAP ACTION SPDT 10A 125V
Available Quantity: 0
Unit Price: 4.4726
SWITCH SNAP ACTION SPDT 10A 125V
Available Quantity: 0
Unit Price: 5.5526
SWITCH SNAP ACTION SPDT 10A 125V
Available Quantity: 0
Unit Price: 5.6102
SWITCH SNAP ACTION SPDT 10A 125V
Available Quantity: 0
Unit Price: 4.2292
SWITCH SNAP ACT SPST-NC 10A 125V
Available Quantity: 0
Unit Price: 4.056
SWITCH SNAP ACT SPST-NO 10A 125V
Available Quantity: 0
Unit Price: 4.056
SWITCH SNAP ACTION SPDT 10A 125V
Available Quantity: 0
Unit Price: 7.84