SC002221 Drawing Datasheet by Endeavor Consulting Group, LLC

m Descrigtiun Segment m. m 1 ropeIectmde no a unouk mm m momma) mmms LIST : ; <—> uzscnwum mm “mm 4 3 mm: In»? m m mammm mum mu 5 A ELECYRMAEAE I SILVER 1: Sn 6 5 [chvlmtfial a man man 7 6 i ummm mmmm 75 8 7 mum mIEI EXNK Ila-wax n! 9 g mm .W m ulez um 10 9 m z WM" .75 u m :Yxrrzwu m». rs! mm” mm“ mm m a 12 11 13 12 , 14 13 ’ F) 15 14 m J ( 3 n ‘ 7 , 7 ’ \ m & m L , , \ / n w < 3="" m="" "="" a="" 2="" q="" a="" +\="" v;="" 4,="" v="" ‘="" v="" v="" v="" ‘="" a="" y“\="" h="" g="" a="" edge="" 3901="" twcrwgss="" -="" h}="" o="" l="" ,="" i="" \="" m="" t:="" ,="" ‘="" ‘="" (\="" \="" ,="" l="" 7="" 7="" \-="" |:i="" a="" a="" a="" +="" a="" a="" a="" a="" lo="" tet;="" stqcr="" twcry‘qss="" ,="" ‘p="" +="" m="" ,="" \="" e="" ”="" t1="" iii“:="" +\="" 2="" 7="" .=""><_> . _ m n , Q 0 ‘ 3 0 i 0 ‘ 0 3 \xj‘Wr‘“ 5‘6? idfld F'Eld Tait Thicknegg , g: 0‘300 , - ‘ w TOM fi'SflFFenew L E TmL with I UT TD rLE 0E Ink Holdings Inc. m s uNaIA m M . E, 14 Eur Cnpudky Gnugs an: s we“ mm Mun (v nu 33002221 ‘91 V' n. mu- 5 men
m
1. SDC should be built in accordance with the MFG Spec.
2. Critical Dimensions Should Be Denoted with Min-Max Tolerances.
Connector-
Tyco
5-1734592-6