XC2C64A Datasheet by Xilinx Inc.

View All Related Products | Download PDF Datasheet
X XILINX® 1 mumwmxnlnx.com/Iegal.mm nx.com
DS311 (v2.3) November 19, 2008 www.xilinx.com 1
Product Specification
© 2004–2008 Xilinx, Inc. All Xilinx trademarks, registered trademarks, patents, and disclaimers are as listed at http://www.xilinx.com/legal.htm.
All other trademarks and registered trademarks are the property of their respective owners. All specifications are subject to change without notice.
Features
Optimized for 1.8V systems
- As fast as 4.6 ns pin-to-pin logic delays
- As low as 15 μA quiescent current
Industry’s best 0.18 micron CMOS CPLD
- Optimized architecture for effective logic synthesis
- Multi-voltage I/O operation — 1.5V to 3.3V
Available in multiple package options
- 44-pin VQFP with 33 user I/Os
- 48-land QFN with 37 user I/Os
- 56-ball CP BGA with 45 user I/Os
- 100-pin VQFP with 64 user I/Os
- Pb-free available for all packages
Advanced system features
- Fastest in system programming
· 1.8V ISP using IEEE 1532 (JTAG) interface
- IEEE1149.1 JTAG Boundary Scan Test
- Optional Schmitt-trigger input (per pin)
- Two separate I/O banks
- RealDigital 100% CMOS product term generation
- Flexible clocking modes
· Optional DualEDGE triggered registers
- Global signal options with macrocell control
· Multiple global clocks with phase selection per
macrocell
· Multiple global output enables
· Global set/reset
- Efficient control term clocks, output enables, and
set/resets for each macrocell and shared across
function blocks
- Advanced design security
- Optional bus-hold, 3-state, or weak pullup on
selected I/O pins
- Open-drain output option for Wired-OR and LED
drive
- Optional configurable grounds on unused I/Os
- Mixed I/O voltages compatible with 1.5V, 1.8V,
2.5V, and 3.3V logic levels
- PLA architecture
· Superior pinout retention
· 100% product term routability across function
block
- Hot pluggable
Refer to the CoolRunner™-II family data sheet for architec-
ture description.
Description
The CoolRunner-II 64-macrocell device is designed for both
high performance and low power applications. This lends
power savings to high-end communication equipment and
high speed to battery operated devices. Due to the low
power stand-by and dynamic operation, overall system reli-
ability is improved.
This device consists of four Function Blocks inter-connected
by a low power Advanced Interconnect Matrix (AIM). The
AIM feeds 40 true and complement inputs to each Function
Block. The Function Blocks consist of a 40 by 56 P-term
PLA and 16 macrocells which contain numerous configura-
tion bits that allow for combinational or registered modes of
operation.
Additionally, these registers can be globally reset or preset
and configured as a D or T flip-flop or as a D latch. There
are also multiple clock signals, both global and local product
term types, configured on a per macrocell basis. Output pin
configurations include slew rate limit, bus hold, pull-up,
open drain, and programmable grounds. A Schmitt trigger
input is available on a per input pin basis. In addition to stor-
ing macrocell output states, the macrocell registers can be
configured as "direct input" registers to store signals directly
from input pins.
Clocking is available on a global or Function Block basis.
Three global clocks are available for all Function Blocks as a
synchronous clock source. Macrocell registers can be indi-
vidually configured to power up to the zero or one state. A
global set/reset control line is also available to asynchro-
nously set or reset selected registers during operation.
Additional local clock, synchronous clock-enable, asynchro-
nous set/reset, and output enable signals can be formed
using product terms on a per-macrocell or per-Function
Block basis.
A DualEDGE flip-flop feature is also available on a per mac-
rocell basis. This feature allows high performance synchro-
nous operation based on lower frequency clocking to help
reduce the total power consumption of the device.
The CoolRunner-II 64-macrocell CPLD is I/O compatible
with standard LVTTL and LVCMOS18, LVCMOS25, and
LVCMOS33 (see Ta bl e 1 ). This device is also 1.5V I/O com-
patible with the use of Schmitt-trigger inputs.
Another feature that eases voltage translation is I/O bank-
ing. Two I/O banks are available on the CoolRunner-II 64A
macrocell device that permit easy interfacing to 3.3V, 2.5V,
1.8V, and 1.5V devices.
0
XC2C64A CoolRunner-II CPLD
DS311 (v2.3) November 19, 2008 00Product Specification
R
Xxnuwxm www.xilinx.com
XC2C64A CoolRunner-II CPLD
2www.xilinx.com DS311 (v2.3) November 19, 2008
Product Specification
R
RealDigital Design Technology
Xilinx® CoolRunner-II CPLDs are fabricated on a
0.18 micron process technology which is derived from lead-
ing edge FPGA product development. CoolRunner-II
CPLDs employ RealDigital, a design technique that makes
use of CMOS technology in both the fabrication and design
methodology. RealDigital design technology employs a cas-
cade of CMOS gates to implement sum of products instead
of traditional sense amplifier methodology. Due to this tech-
nology, Xilinx CoolRunner-II CPLDs achieve both high per-
formance and low power operation.
Supported I/O Standards
The CoolRunner-II 64 macrocell features both LVCMOS
and LVTTL I/O implementations. See Ta bl e 1 for I/O stan-
dard voltages. The LVTTL I/O standard is a general purpose
EIA/JEDEC standard for 3.3V applications that use an
LVTTL input buffer and Push-Pull output buffer. The
LVCMOS standard is used in 3.3V, 2.5V, and 1.8V applica-
tions. CoolRunner-II CPLDs are also 1.5V I/O compatible
with the use of Schmitt-trigger inputs.
Tab l e 1 : I/O Standards for XC2C64A
IOSTANDARD
Attribute
Output
VCCIO
Input
VCCIO
Input
VREF
Board
Termination
Voltage VT
LVTTL 3.3 3.3 N/A N/A
LVCMOS33 3.3 3.3 N/A N/A
LVCMOS25 2.5 2.5 N/A N/A
LVCMOS18 1.8 1.8 N/A N/A
LVC MOS 15 (1) 1.5 1.5 N/A N/A
1. LVCMOS15 requires Schmitt-trigger inputs.
Figure 1: ICC vs Frequency
Tab le 2 : ICC vs Frequency (LVCMOS 1.8V TA = 25°C)(1)
Frequency (MHz)
0 25 50 75 100 150 175 200 225 240
Typical ICC (mA) 0.017 1.8 3.7 5.5 7.48 11.0 12.7 14.6 15.3 17.77
Notes:
1. 16-bit up/down, Resetable binary counter (one counter per function block).
Frequency (MHz)
DS092_01_092302
ICC (mA)
0
0
10
5
15
20
25020015010050
XXILINX“ Dewce Packagmg XAPP427 www
XC2C64A CoolRunner-II CPLD
DS311 (v2.3) November 19, 2008 www.xilinx.com 3
Product Specification
R
Recommended Operating Conditions
DC Electrical Characteristics Over Recommended Operating Conditions
Absolute Maximum Ratings
Symbol Description Value Units
VCC Supply voltage relative to ground –0.5 to 2.0 V
VCCIO Supply voltage for output drivers –0.5 to 4.0 V
VJTAG(2) JTAG input voltage limits –0.5 to 4.0 V
VCCAUX JTAG input supply voltage –0.5 to 4.0 V
VIN(1) Input voltage relative to ground(1) –0.5 to 4.0 V
VTS(1) Voltage applied to 3-state output(1) –0.5 to 4.0 V
VSTG(3) Storage Temperature (ambient) –65 to +150 °C
TJJunction Temperature +150 °C
Notes:
1. Maximum DC undershoot below GND must be limited to either 0.5V or 10 mA, whichever is easiest to achieve. During transitions,
the device pins might undershoot to –2.0V or overshoot to +4.5V, provided this overshoot or undershoot lasts less than 10 ns and
with the forcing current being limited to 200 mA.
2. Valid over commercial temperature range.
3. For soldering guidelines and thermal considerations, see the Device Packaging information on the Xilinx website. For Pb free
packages, see XAPP427.
Symbol Parameter Min Max Units
VCC Supply voltage for internal logic
and input buffers
Commercial TA = 0°C to +70°C 1.7 1.9 V
Industrial TA = –40°C to +85°C 1.7 1.9 V
VCCIO Supply voltage for output drivers @ 3.3V operation 3.0 3.6 V
Supply voltage for output drivers @ 2.5V operation 2.3 2.7 V
Supply voltage for output drivers @ 1.8V operation 1.7 1.9 V
Supply voltage for output drivers @ 1.5V operation 1.4 1.6 V
VCCAUX JTAG programming pins 1.7 3.6 V
Symbol Parameter Test Conditions Typical Max. Units
ICCSB Standby current Commercial VCC = 1.9V, VCCIO = 3.6V 31 100 μA
ICCSB Standby current Industrial VCC = 1.9V, VCCIO = 3.6V 43 165 μA
ICC(1) Dynamic current f = 1 MHz - 500 μA
f = 50 MHz - 5 mA
CJTAG JTAG input capacitance f = 1 MHz - 10 pF
CCLK Global clock input capacitance f = 1 MHz - 12 pF
CIO I/O capacitance f = 1 MHz - 10 pF
IIL(2) Input leakage current VIN = 0V or VCCIO to 3.9V - +/–1 μA
IIH(2) I/O High-Z leakage VIN = 0V or VCCIO to 3.9V - +/–1 μA
Notes:
1. 16-bit up/down, Resetable binary counter (one counter per function block) tested at VCC=VCCIO= 1.9V.
2. See Quality and Reliability section of the CoolRunner-II family data sheet.
XXILINX“ www.xilinx.com
XC2C64A CoolRunner-II CPLD
4www.xilinx.com DS311 (v2.3) November 19, 2008
Product Specification
R
LVCMOS 3.3V and LVTTL 3.3V DC Voltage Specifications
LVCMOS 2.5V DC Voltage Specifications
LVCMOS 1.8V DC Voltage Specifications
Symbol Parameter Test Conditions Min. Max. Units
VCCIO Input source voltage 3.0 3.6 V
VIH High level input voltage 2 3.9 V
VIL Low level input voltage –0.3 0.8 V
VOH High level output voltage IOH = –8 mA, VCCIO = 3V VCCIO – 0.4V - V
IOH = –0.1 mA, VCCIO = 3V VCCIO – 0.2V - V
VOL Low level output voltage IOL = 8 mA, VCCIO = 3V - 0.4 V
IOL = 0.1 mA, VCCIO = 3V - 0.2 V
Symbol Parameter Test Conditions Min. Max. Units
VCCIO Input source voltage 2.3 2.7 V
VIH High level input voltage 1.7 VCCIO + 0.3(1) V
VIL Low level input voltage –0.3 0.7 V
VOH High level output voltage IOH = –8 mA, VCCIO = 2.3V VCCIO – 0.4V - V
IOH = –0.1 mA, VCCIO = 2.3V VCCIO – 0.2V - V
VOL Low level output voltage IOL = 8 mA, VCCIO = 2.3V - 0.4 V
IOL = 0.1 mA, VCCIO = 2.3V - 0.2 V
1. The VIH Max value represents the JEDEC specification for LVCMOS25. The CoolRunner-II CPLD input buffer can tolerate up to 3.9V
without physical damage.
Symbol Parameter Test Conditions Min. Max. Units
VCCIO Input source voltage - 1.7 1.9 V
VIH High level input voltage - 0.65 x VCCIO VCCIO + 0.3(1) V
VIL Low level input voltage - –0.3 0.35 x VCCIO V
VOH High level output voltage IOH = –8 mA, VCCIO = 1.7V VCCIO – 0.45 - V
IOH = –0.1 mA, VCCIO = 1.7V VCCIO – 0.2 - V
VOL Low level output voltage IOL = 8 mA, VCCIO = 1.7V - 0.45 V
IOL = 0.1 mA, VCCIO = 1.7V - 0.2 V
1. The VIH Max value represents the JEDEC specification for LVCMOS18. The CoolRunner-II CPLD input buffer can tolerate up to 3.9V
without physical damage.
Xxmw www.xilinx.com
XC2C64A CoolRunner-II CPLD
DS311 (v2.3) November 19, 2008 www.xilinx.com 5
Product Specification
R
LVC MOS 1.5V DC Voltage Specifications
Schmitt Trigger Input DC Voltage Specifications
Symbol Parameter(1) Test Conditions Min. Max. Units
VCCIO Input source voltage - 1.4 1.6 V
VT+ Input hysteresis threshold voltage - 0.5 x VCCIO 0.8 x VCCIO V
VT- -0.2 x V
CCIO 0.5 x VCCIO V
VOH High level output voltage IOH = –8 mA, VCCIO = 1.4V VCCIO – 0.45 - V
IOH = –0.1 mA, VCCIO = 1.4V VCCIO – 0.2 - V
VOL Low level output voltage IOL = 8 mA, VCCIO = 1.4V - 0.4 V
IOL = 0.1 mA, VCCIO = 1.4V - 0.2 V
Notes:
1. Hysteresis used on 1.5V inputs.
Symbol Parameter Test Conditions Min. Max. Units
VCCIO Input source voltage - 1.4 3.9 V
VT+ Input hysteresis threshold voltage - 0.5 x VCCIO 0.8 x VCCIO V
VT- -0.2 x V
CCIO 0.5 x VCCIO V
XXILINX“ www.xilinx.com
XC2C64A CoolRunner-II CPLD
6www.xilinx.com DS311 (v2.3) November 19, 2008
Product Specification
R
AC Electrical Characteristics Over Recommended Operating Conditions
Symbol Parameter
-5 -7
UnitsMin. Max. Min. Max.
TPD1 Propagation delay single p-term - 4.6 - 6.7 ns
TPD2 Propagation delay OR array - 5.0 - 7.5 ns
TSUD Direct input register clock setup time 2.4 - 3.3 - ns
TSU1 Setup time (single p-term) 2.0 - 2.5 - ns
TSU2 Setup time (OR array) 2.4 - 3.3 - ns
THD Direct input register hold time 0 - 0 - ns
THP-term hold time 0 - 0 - ns
TCO Clock to output - 3.9 - 6.0 ns
FTOGGLE(1) Internal toggle rate(1) -500-300MHz
FSYSTEM1(2) Maximum system frequency(2) -263-159MHz
FSYSTEM2(2) Maximum system frequency(2) -238-141MHz
FEXT1(3) Maximum external frequency(3) -169-118MHz
FEXT2(3) Maximum external frequency(3) -159-108MHz
TPSUD Direct input register p-term clock setup time 0.9 - 1.7 - ns
TPSU1 P-term clock setup time (single p-term) 0.6 - 0.9 - ns
TPSU2 P-term clock setup time (OR array) 1.0 - 1.7 - ns
TPHD Direct input register p-term clock hold time 1.3 - 1.4 - ns
TPH P-term clock hold 1.5 - 1.7 - ns
TPCO P-term clock to output - 6.0 - 8.4 ns
TOE/TOD Global OE to output enable/disable - 8.0 - 10.0 ns
TPOE/TPOD P-term OE to output enable/disable - 9.0 - 11.0 ns
TMOE/TMOD Macrocell driven OE to output enable/disable - 9.0 - 11.0 ns
TPAO P-term set/reset to output valid - 7.3 - 9.7 ns
TAO Global set/reset to output valid - 6.0 - 8.3 ns
TSUEC Register clock enable setup time 3.0 - 3.7 - ns
THEC Register clock enable hold time 0 - 0 - ns
TCW Global clock pulse width High or Low 1.4 - 2.2 - ns
TPCW P-term pulse width High or Low 5.0 - 7.5 - ns
TAPRPW Asynchronous preset/reset pulse width (High or Low) 5.0 - 7.5 - ns
TCONFIG(4) Configuration time - 50.0 - 50.0 μs
Notes:
1. FTOGGLE is the maximum frequency of a dual edge triggered T flip-flop with output enabled.
2. FSYSTEM (1/TCYCLE) is the internal operating frequency for a device fully populated with 16-bit up/down, Resetable binary counter
(one counter per function block).
3. FEXT (1/TSU1+TCO) is the maximum external frequency.
4. Typical configuration current during TCONFIG is 2.3 mA.
XXILINX“ www.xilinx.com
XC2C64A CoolRunner-II CPLD
DS311 (v2.3) November 19, 2008 www.xilinx.com 7
Product Specification
R
Internal Timing Parameters
Symbol Parameter(1)
-5 -7
UnitsMin. Max. Min. Max.
Buffer Delays
TIN Input buffer delay - 1.7 - 2.4 ns
TDIN Direct data register input delay - 2.6 - 4.0 ns
TGCK Global clock buffer delay - 1.6 - 2.5 ns
TGSR Global set/reset buffer delay - 2.4 - 3.5 ns
TGTS Global 3-state buffer delay - 2.7 - 3.9 ns
TOUT Output buffer delay - 1.9 - 2.8 ns
TEN Output buffer enable/disable delay - 5.3 - 6.1 ns
P-term Delays
TCT Control term delay - 2.0 - 2.5 ns
TLOGI1 Single P-term delay adder - 0.5 - 0.8 ns
TLOGI2 Multiple P-term delay adder - 0.4 - 0.8 ns
Macrocell Delay
TPDI Input to output valid - 0.5 - 0.7 ns
TSUI Setup before clock 1.4 - 1.8 - ns
THI Hold after clock 0.0 - 0.0 - ns
TECSU Enable clock setup time 0.9 - 1.3 - ns
TECHO Enable clock hold time 0 - 0 - ns
TCOI Clock to output valid - 0.4 - 0.7 ns
TAOI Set/reset to output valid - 1.7 - 2.0 ns
TCDBL Clock doubler delay - 0 - 0 ns
Feedback Delays
TFFeedback delay - 1.5 - 3.0 ns
TOEM Macrocell to global OE delay - 1.7 - 1.7 ns
I/O Standard Time Adder Delays 1.5V CMOS
THYS15 Hysteresis input adder - 4.0 - 6.0 ns
TOUT15 Output adder - 0.9 - 1.5 ns
TSLEW15 Output slew rate adder - 4.0 - 6.0 ns
I/O Standard Time Adder Delays 1.8V CMOS
THYS18 Hysteresis input adder - 3.0 - 4.0 ns
TOUT18 Output adder - 0 - 0 ns
TSLEW Output slew rate adder - 3.5 - 5.0 ns
Xxnuwxm www.xilinx.com
XC2C64A CoolRunner-II CPLD
8www.xilinx.com DS311 (v2.3) November 19, 2008
Product Specification
R
I/O Standard Time Adder Delays 2.5V CMOS
TIN25 Standard input adder - 0.5 - 0.6 ns
THYS25 Hysteresis input adder - 2.5 - 3.0 ns
TOUT25 Output adder - 0.8 - 0.9 ns
TSLEW25 Output slew rate adder - 4.0 - 5.0 ns
I/O Standard Time Adder Delays 3.3V CMOS/TTL
TIN33 Standard input adder - 0.5 - 0.6 ns
THYS33 Hysteresis input adder - 2.0 - 3.0 ns
TOUT33 Output adder - 1.2 - 1.4 ns
TSLEW33 Output slew rate adder - 4.0 - 5.0 ns
1. 1.5 ns input pin signal rise/fall.
Internal Timing Parameters (Continued)
Symbol Parameter(1)
-5 -7
UnitsMin. Max. Min. Max.
X XILINX” 150$! 150$! 100 90— 80— 7o. 50- 50‘ 4|)" 3U— 204 1D— www
XC2C64A CoolRunner-II CPLD
DS311 (v2.3) November 19, 2008 www.xilinx.com 9
Product Specification
R
Switching Characteristics
AC Test Circuit
Typical I/O Output Curves
Figure 4: Typical I/O Output Curves
Figure 2: Derating Curve for TPD
Figure 3: AC Load Circuit
Number of Outputs Switching
12 4 8 16
3.0
4.0
5.0
V
CC
= V
CCIO
= 1.8V, T = 25
o
C
T
PD2
(ns)
5.5
4.5
3.5
DS092_02_092302
R1
VCC
CL
R2
Device
Under Test
Output Type
LVTTL33
LVCMOS33
LVCMOS25
LVCMOS18
LVCMOS15
R1
268Ω
275Ω
188Ω
112.5Ω
150Ω
R2
235Ω
275Ω
188Ω
112.5Ω
150Ω
CL
35 pF
35 pF
35 pF
35 pF
35 pF
DS311_03_102108
Test Point
Notes:
1. CL includes test fixtures and probe capacitance.
2. 1.5 ns maximum rise/fall times on inputs.
Vo Output Volts
I/O Output Current (mA)
Vdde1
1.5V
1.8V
2.5V
3.3V
XXILINX“ www.xilinx.com
XC2C64A CoolRunner-II CPLD
10 www.xilinx.com DS311 (v2.3) November 19, 2008
Product Specification
R
Pin Descriptions
Function Block Macrocell PC44(1) VQ44 QFG48 CP56 VQ100 I/O Banking
1144 38 F1 13 Bank 2
1243 37 5 E3 12 Bank 2
1342 36 4 E1 11 Bank 2
14-- - 10 Bank 2
15---9Bank 2
16---8Bank 2
17---7Bank 2
18---6Bank 2
1(GTS1) 9 40 34 2 D1 4 Bank 2
1(GTS0) 10 39 33 1 C1 3 Bank 2
1(GTS3) 11 38 32 48 A3 2 Bank 2
1(GTS2) 12 37 31 47 A2 1 Bank 2
1(GSR) 13 36 30 46 B1 99 Bank 2
114--A197Bank 2
115--C394Bank 2
116-- - 92 Bank 2
21139 6 G1 14 Bank 1
22240 7 F3 15 Bank 1
23--8-16 Bank 1
24--9-17 Bank 1
25341 10 H1 18 Bank 1
26442 G3 19 Bank 1
2(GCK0) 7 543 11 J1 22 Bank 1
2(GCK1) 8 644 12 K1 23 Bank 1
29--K424Bank 1
2(GCK2) 10 7113K227 Bank 1
211-- - 28 Bank 1
2128214K329 Bank 1
2139315H330 Bank 1
214--K532Bank 1
215-- - 33 Bank 1
216-- - 34 Bank 1
XXILINX“ www.xilinx.com
XC2C64A CoolRunner-II CPLD
DS311 (v2.3) November 19, 2008 www.xilinx.com 11
Product Specification
R
3135 29 45 C4 91 Bank 2
3234 28 44 A4 90 Bank 2
3333 27 43 C5 89 Bank 2
34--A781Bank 2
35--39C879 Bank 2
3629 23 38 A8 78 Bank 2
37--A977Bank 2
38-- - 76 Bank 2
39--37A574 Bank 2
31028 22 36 A10 72 Bank 2
31127 21 35 B10 71 Bank 2
31226 20 34 C10 70 Bank 2
313--D868Bank 2
31425 19 33 E8 67 Bank 2
31524 18 32 D10 64 Bank 2
316-- - 61 Bank 2
4111 517K635 Bank 1
4212 618H536 Bank 1
43--K737Bank 1
44-- - 39 Bank 1
45--H740Bank 1
46-- - 41 Bank 1
4714 820H842 Bank 1
48-- - 43 Bank 1
49-- - 49 Bank 1
410--24K850 Bank 1
41118 12 25 H10 52 Bank 1
412-- 26 - 53 Bank 1
41319 13 27 G10 55 Bank 1
41420 14 28 - 56 Bank 1
41522 16 F10 58 Bank 1
416-- 30 E10 60 Bank 1
1. This is an obsolete package type. It remains here for legacy support only.
2. GTS = global output enable, GSR = global set reset, GCK = global clock.
3. GCK, GSR, and GTS pins can also be used for general purpose I/Os.
Pin Descriptions (Continued)
Function Block Macrocell PC44(1) VQ44 QFG48 CP56 VQ100 I/O Banking
XXILINX“ www.xilinx.com
XC2C64A CoolRunner-II CPLD
12 www.xilinx.com DS311 (v2.3) November 19, 2008
Product Specification
R
XC2C64A Global, JTAG, Power/Ground, and No Connect Pins
Ordering Information
Pin Type PC44(1) VQ44 QFG48 CP56 VQ100
TCK 171123 K10 48
TDI 15 9 21 J10 45
TDO 302440 A6 83
TMS 161022 K9 47
VCCAUX (JTAG supply voltage) 41 35 3 D3 5
Power internal (VCC)
Power bank 1 I/O (VCCIO1)
Power bank 2 I/O (VCCIO2)
21 15 29 G8 26,57
13 7 19 H6 38, 51
32 26 42 C6 88, 98
Ground 10, 23, 31 4,17,25 16, 31, 41 H4, F8, C7 21, 31, 62, 69, 84,100
No connects 20, 25, 44, 46, 54, 59, 63, 65, 66,
73, 75, 80, 82, 85, 86, 87, 93, 95,
96
Total user I/O 33 33 37 45 64
1. This is an obsolete package type. It remains here for legacy support only.
Device Ordering No.
and Part Marking No.
Pin/Ball
Spacing
θJA
(°C/Watt)
θJC
({C/Watt) Package Type
Package Body
Dimensions I/O
Comm(C)
Ind. (I)(1)
XC2C64A-5QFG48C 0.5mm 31.2 21.2 Quad Flat No Lead 7mm x 7mm 37 C
XC2C64A-7QFG48C 0.5mm 31.2 21.2 Quad Flat No Lead 7mm x 7mm 37 C
XC2C64A-5VQ44C 0.8mm 46.6 8.2 Very Thin Quad Flat Pack 10mm x 10mm 33 C
XC2C64A-7VQ44C 0.8mm 46.6 8.2 Very Thin Quad Flat Pack 10mm x 10mm 33 C
XC2C64A-5CP56C 0.5mm 65.0 15.0 Chip Scale Package 6mm x 6mm 45 C
XC2C64A-7CP56C 0.5mm 65.0 15.0 Chip Scale Package 6mm x 6mm 45 C
XC2C64A-5VQ100C 0.5mm 53.2 14.6 Very Thin Quad Flat Pack 14mm x 14mm 64 C
XC2C64A-7VQ100C 0.5mm 53.2 14.6 Very Thin Quad Flat Pack 14mm x 14mm 64 C
XC2C64A-5VQG44C 0.8mm 46.6 8.2 Very Thin Quad Flat
Pack; Pb-free
10mm x 10mm 33 C
XC2C64A-7VQG44C 0.8mm 46.6 8.2 Very Thin Quad Flat
Pack; Pb-free
10mm x 10mm 33 C
XC2C64A-5CPG56C 0.5mm 65.0 15.0 Chip Scale Package;
Pb-free
6mm x 6mm 45 C
XC2C64A-7CPG56C 0.5mm 65.0 15.0 Chip Scale Package;
Pb-free
6mm x 6mm 45 C
XC2C64A-5VQG100C 0.5mm 53.2 14.6 Very Thin Quad Flat
Pack; Pb-free
14mm x 14mm 64 C
XC2C64A-7VQG100C 0.5mm 53.2 14.6 Very Thin Quad Flat
Pack; Pb-free
14mm x 14mm 64 C
XC2C64A-7VQ44I 0.8mm 46.6 8.2 Very Thin Quad Flat Pack 10mm x 10mm 33 I
XC2C64A-7QFG48I 0.5mm 31.2 21.2 Quad Flat No Lead;
Pb-free
7mm x 7mm 37 I
XC2C64A-7CP56I 0.5mm 65.0 15.0 Chip Scale Package 6mm x 6mm 45 I
XC2C64A-7VQ100I 0.5mm 53.2 14.6 Very Thin Quad Flat Pack 14mm x 14mm 64 I
XXILINX” MW MWMMMMMMHH www.xilinx.com
XC2C64A CoolRunner-II CPLD
DS311 (v2.3) November 19, 2008 www.xilinx.com 13
Product Specification
R
Device Part Marking
Figure 5: Sample Package with Part Marking
Note: Due to the small size of chip scale and quad flat no lead packages, the complete ordering part number cannot be
included on the package marking. Part marking on chip scale and quad flat no lead packages by line are:
1. X (Xilinx logo) then truncated part number
2. Not related to device part number
3. Not related to device part number
4. Device code, speed, operating temperature, three digits
not related to device part number. Device codes: C3 =
CP56, C4 = CPG56, Q2 = QFG48.
XC2C64A-7VQG44I 0.8mm 46.6 8.2 Very Thin Quad Flat
Pack; Pb-free
10mm x 10mm 33 I
XC2C64A-7CPG56I 0.5mm 65.0 15.0 Chip Scale Package;
Pb-free
6mm x 6mm 45 I
XC2C64A-7VQG100I 0.5mm 53.2 14.6 Very Thin Quad Flat
Pack; Pb-free
14mm x 14mm 64 I
Notes:
1. C = Commercial (TA = 0°C to +70°C); I = Industrial (TA = –40°C to +85°C).
Device Ordering No.
and Part Marking No.
Pin/Ball
Spacing
θJA
(°C/Watt)
θJC
({C/Watt) Package Type
Package Body
Dimensions I/O
Comm(C)
Ind. (I)(1)
Standard Example: XC2C128
Device
Speed Grade
Package Type
Number of Pins
Temperature Range
-4 TQ C144 Pb-Free Example:
XC2C128 TQ G 144 C
Device
Speed Grade
Package Type
Pb-Free
Number of Pins
-4
Temperature Range
XXILINX“ x (3p , G‘oba‘ Set/Reset _________<__ ____________="" uuuuuuuuuuuu="" nnnnnnnnnnnn="" iiiiiiiiii=""><_o___ll dddddddddd="" www.xilinx.com="">
XC2C64A CoolRunner-II CPLD
14 www.xilinx.com DS311 (v2.3) November 19, 2008
Product Specification
R
Package Pinout Diagrams
Figure 6: VQ44 Package
Figure 7: PC44 Package (Obsolete package shown for
legacy support only)
VQ44
Top View
I/O(1)
I/O(1)
I/O(1)
I/O(3)
I/O
I/O
I/O
VCCIO2
GND
TDO
I/O
I/O
(2)
I/O
(2)
I/O
I/O
I/O
I/O
I/O
I/O
I/O
V
AUX
I/O
(1)
I/O
I/O
I/O
VCC
I/O
GND
I/O
I/O
I/O
I/O
I/O
I/O(2)
I/O
I/O
GND
I/O
I/O
VCCIO1
I/O
TDI
TMS
TCK
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
33
32
31
30
29
28
27
26
25
24
23
44
43
42
41
40
39
38
37
36
35
34
(1) - Global Output Enable
(2) - Global Clock
(3) - Global Set/Reset
PC44
Top View
I/O(1)
I/O(1)
I/O(1)
I/O(3)
I/O
I/O
I/O
VCCIO2
Gnd
TDO
I/O
I/O(2)
I/O(2)
I/O
I/O
I/O
I/O
I/O
I/O
I/O
VAUX
I/O(1)
I/O
I/O
I/O
VCC
I/O
GND
I/O
I/O
I/O
I/O
I/O
I/O(2)
I/O
I/O
GND
I/O
I/O
VCCIO1
I/O
TDI
TMS
TCK
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
23
24
25
26
27
28
39
38
37
36
35
34
33
32
31
30
29
6
5
4
3
2
1
44
43
42
41
40
(1) - Global Output Enable
(2) - Global Clock
(3) - Global Set/Reset
Figure 8: QFG48 Package
Figure 9: CP56 Package
QFG48
Top View
I/O
I/O
I/O
I/O
I/O
Gnd
I/O
Vcc
I/O
I/O
I/O
I/O
I/O
(1)
I/O
(1)
I/O(3)
I/O
I/O
I/O
Vccio2
Gnd
TDO
I/O
I/O
I/O
I/O
(2)
I/O
I/O
Gnd
I/O
I/O
Vccio1
I/O
TDI
TMS
TCK
I/O
I/O(1)
I/O(1)
VAUX
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O(2)
I/O(2)
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
23
24
36
35
34
33
32
31
30
29
28
27
26
25
48
47
46
45
44
43
42
41
40
39
38
37
(1) - Global Output Enable
(2) - Global Clock
(3) - Global Set/Reset
CP56
Bottom View
I/O
(2)
I/O
(2)
I/O I/O I/O I/O I/O I/O TMS TCK
I/O
(2)
TDI
I/O I/O GND I/O
V
CCIO1
I/O I/O I/O
I/O I/O V
CC
I/O
I/O I/O GND I/O
I/O I/O I/O I/O
I/O
(1)
V
AUX
I/O I/O
I/O
(1)
I/O I/O I/O
V
CCIO2
GND I/O I/O
I/O
(3)
I/O
I/O I/O
(1)
I/O
(1)
I/O I/O TDO I/O I/O I/O I/O
K
J
H
G
F
E
D
C
B
A
1
2
3
4
5
6
7
8
9
10
(1) - Global Output Enable
(2) - Global Clock
(3) - Global Set/Reset
Xxmw hnp:Ilwww.xilinx.comlwarraniy.him www.xilinx.com
XC2C64A CoolRunner-II CPLD
DS311 (v2.3) November 19, 2008 www.xilinx.com 15
Product Specification
R
Warranty Disclaimer
THESE PRODUCTS ARE SUBJECT TO THE TERMS OF THE XILINX LIMITED WARRANTY WHICH CAN BE VIEWED
AT http://www.xilinx.com/warranty.htm. THIS LIMITED WARRANTY DOES NOT EXTEND TO ANY USE OF THE
PRODUCTS IN AN APPLICATION OR ENVIRONMENT THAT IS NOT WITHIN THE SPECIFICATIONS STATED ON THE
THEN-CURRENT XILINX DATA SHEET FOR THE PRODUCTS. PRODUCTS ARE NOT DESIGNED TO BE FAIL-SAFE
AND ARE NOT WARRANTED FOR USE IN APPLICATIONS THAT POSE A RISK OF PHYSICAL HARM OR LOSS OF
LIFE. USE OF PRODUCTS IN SUCH APPLICATIONS IS FULLY AT THE RISK OF CUSTOMER SUBJECT TO
APPLICABLE LAWS AND REGULATIONS.
Figure 12: VQ100 Package
VQ100
Top View
GND
I/O(3)
VCCIO2
I/O
NC
NC
I/O
NC
I/O
I/O
I/O
I/O
VCCIO2
NC
NC
NC
GND
TDO
NC
I/O
NC
I/O
I/O
I/O
I/O
VCC
I/O(2)
I/O
I/O
I/O
GND
I/O
I/O
I/O
I/O
I/O
I/O
VCCIO1
I/O
I/O
I/O
I/O
I/O
NC
TDI
NC
TMS
TCK
I/O
I/O
NC
I/O
NC
I/O
I/O
I/O
GND
I/O
I/O
NC
NC
I/O
NC
GND
I/O
I/O
NC
I/O
Vcc
I/O
I/O
NC
I/O
I/O
VCCIO1
I/O(1)
I/O(1)
I/O(1)
I/O(1)
VAUX
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
NC
GND
I/O(2)
I/O(2)
I/O
NC
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
23
24
25
75
74
73
72
71
70
69
68
67
66
65
64
63
62
61
60
59
58
57
56
55
54
53
52
51
26
27
28
29
30
31
32
33
34
35
36
37
38
39
40
41
42
43
44
45
46
47
48
49
50
100
99
98
97
96
95
94
93
92
91
90
89
88
87
86
85
84
83
82
81
80
79
78
77
76
(1) - Global Output Enable
(2) - Global Clock
(3) - Global Set/Reset
XXILINX“ ww nx.comlsupponldocumemat nlcoolrunne hlm www Iln om/supgortldocumemallonlpackage sgclflcallon km e xcn07022.pdf www.
XC2C64A CoolRunner-II CPLD
16 www.xilinx.com DS311 (v2.3) November 19, 2008
Product Specification
R
Additional Information
Additional information is available for the following
CoolRunner-II CPLD topics at
www.xilinx.com/support/documentation/coolrunner-ii.htm:
Device pinouts in the density specific data sheets
Termination, power sequencing, voltage thresholds,
and slew rate data in the CPLD IO User Guide
Reliability data in the Device Reliability Report
Packaging thermal and electrical data in the Device
Package User Guide
Package drawings and dimensions are available at:
www.xilinx.com/support/documentation/package_specifications.htm
Revision History
The following table shows the revision history for this document.
Date Version Revision
5/15/04 1.0 Initial Xilinx release.
8/30/04 1.1 Pb-free documentation
10/01/04 1.2 Add Asynchronous Preset/Reset Pulse Width specification to AC Electrical Characteristics.
11/08/04 1.3 Product Release. No change to documentation.
11/29/04 1.4 Change to QFG package drawing (Figure 8). Pin 29 relabelled.
12/14/04 1.5 Changes to Figure 4, Typical I/O Output Curves; Changes to tOUT25 and tOUT33, Internal
Timing Parameters, page 8.
01/18/05 1.6 Changes to ICCSB, fTOGGLE, tPSU1, tPSU2, tPHD, tCW, tSLEW25, and tSLEW33
03/07/05 1.7 Format change to specifications IIL and IIH, page 3. Improvement to pin-to-pin logic delay,
page 1. Modifications to Table 1, IOSTANDARDs.
06/28/05 1.8 Move to Product Specification. Change to TIN25, TOUT25, TIN33, and TOUT33.
01/30/06 1.9 Modified footnote 1 from AC Specifications Table to remove incorrect equation.
03/20/06 2.0 Add Warranty Disclaimer. Add note to Pin Descriptions that GCK, GSR, and GTS pins can also
be used for general purpose I/O.
02/15/07 2.1 Change to VIH specification for 2.5V and 1.8V LVCMOS. Change TF specification on -7
speed grade from 2.0 to 3.0 ns.
03/08/07 2.2 Fixed typo in note for VIL for LVCMOS18; removed note for VIL for LVCMOS33.
11/19/08 2.3 Added note to Pin Description tables to indicate the PC44 packages are obsolete. Removed
part numbers for devices in PC44 packages the Features section and from the ordering
information. See Product Discontinuation Notice xcn07022.pdf.

Products related to this Datasheet

IC CPLD 64MC 6.7NS 44VQFP
Available Quantity: 24,019
Unit Price: 4.69
IC CPLD 64MC 6.7NS 48QFN
Available Quantity: 8,576
Unit Price: 4.02
IC CPLD 64MC 6.7NS 48QFN
Available Quantity: 7,132
Unit Price: 4.84
IC CPLD 64MC 6.7NS 100VQFP
Available Quantity: 2,539
Unit Price: 4.89
IC CPLD 64MC 4.6NS 44VQFP
Available Quantity: 1,919
Unit Price: 5.51
IC CPLD 64MC 6.7NS 100VQFP
Available Quantity: 1,291
Unit Price: 5.87
IC CPLD 64MC 6.7NS 56BGA
Available Quantity: 0
Unit Price: 4.48
IC CPLD 64MC 6.7NS 44VQFP
Available Quantity: 0
Unit Price: 3.91
IC CPLD 64MC 4.6NS 48QFN
Available Quantity: 0
Unit Price: 5.67
IC CPLD 64MC 6.7NS 56CSBGA
Available Quantity: 0
Unit Price: 5.36
IC CPLD 64MC 4.6NS 100VQFP
Available Quantity: 0
Unit Price: 6.51
IC CPLD 64MC 4.6NS 56CSBGA
Available Quantity: 0
Unit Price: 6.02
IC CPLD 64MC 4.6NS 56BGA
Available Quantity: 0
Unit Price: 6.02
IC CPLD 64MC 4.6NS 100VQFP
Available Quantity: 0
Unit Price: 6.51
IC CPLD 64MC 4.6NS 44VQFP
Available Quantity: 0
Unit Price: 5.25
IC CPLD 64MC 6.7NS 56BGA
Available Quantity: 0
Unit Price: 4.27
IC CPLD 64MC 6.7NS 56BGA
Available Quantity: 0
Unit Price: 5.18
IC CPLD 64MC 6.7NS 100VQFP
Available Quantity: 0
Unit Price: 4.69
IC CPLD 64MC 6.7NS 100VQFP
Available Quantity: 0
Unit Price: 5.6
IC CPLD 64MC 6.7NS 44VQFP
Available Quantity: 0
Unit Price: 3.78
IC CPLD 64MC 6.7NS 44VQFP
Available Quantity: 0
Unit Price: 4.48
BUS BLASTER V4
Available Quantity: 0
Unit Price: 0
XC2C64A COOLRUNNER-II CPLD DEVEL
Available Quantity: 0
Unit Price: 0