XC2C256 Datasheet by AMD

i 1 X XILINX nx.com
DS094 (v3.2) March 8, 2007 www.xilinx.com 1
Product Specification
© 2002-2007 Xilinx, Inc. All rights reserved. All Xilinx trademarks, registered trademarks, patents, and disclaimers are as listed at http://www.xilinx.com/legal.htm.
All other trademarks and registered trademarks are the property of their respective owners. All specifications are subject to change without notice.
Features
Optimized for 1.8V systems
- As fast as 5.7 ns pin-to-pin delays
- As low as 13 μA quiescent current
Industry’s best 0.18 micron CMOS CPLD
- Optimized architecture for effective logic synthesis.
Refer to the CoolRunner™-II family data sheet for
architecture description.
- Multi-voltage I/O operation — 1.5V to 3.3V
Available in multiple package options
- 100-pin VQFP with 80 user I/O
- 144-pin TQFP with 118 user I/O
- 132-ball CP (0.5mm) BGA with 106 user I/O
- 208-pin PQFP with 173 user I/O
- 256-ball FT (1.0mm) BGA with 184 user I/O
- Pb-free available for all packages
Advanced system features
- Fastest in system programming
· 1.8V ISP using IEEE 1532 (JTAG) interface
- IEEE1149.1 JTAG Boundary Scan Test
- Optional Schmitt-trigger input (per pin)
- Unsurpassed low power management
· DataGATE enable (DGE) signal control
- Two separate I/O banks
- RealDigital 100% CMOS product term generation
- Flexible clocking modes
· Optional DualEDGE triggered registers
· Clock divider (divide by 2,4,6,8,10,12,14,16)
· CoolCLOCK
- Global signal options with macrocell control
· Multiple global clocks with phase selection per
macrocell
· Multiple global output enables
· Global set/reset
- Advanced design security
- PLA architecture
· Superior pinout retention
· 100% product term routability across function
block
- Open-drain output option for Wired-OR and LED
drive
- Optional bus-hold, 3-state or weak pull-up on
selected I/O pins
- Optional configurable grounds on unused I/Os
- Mixed I/O voltages compatible with 1.5V, 1.8V,
2.5V, and 3.3V logic levels
· SSTL2-1, SSTL3-1, and HSTL-1 I/O compatibility
- Hot pluggable
Description
The CoolRunner™-II 256-macrocell device is designed for
both high performance and low power applications. This
lends power savings to high-end communication equipment
and high speed to battery operated devices. Due to the low
power stand-by and dynamic operation, overall system reli-
ability is improved
This device consists of sixteen Function Blocks inter-con-
nected by a low power Advanced Interconnect Matrix (AIM).
The AIM feeds 40 true and complement inputs to each
Function Block. The Function Blocks consist of a 40 by 56
P-term PLA and 16 macrocells which contain numerous
configuration bits that allow for combinational or registered
modes of operation.
Additionally, these registers can be globally reset or preset
and configured as a D or T flip-flop or as a D latch. There
are also multiple clock signals, both global and local product
term types, configured on a per macrocell basis. Output pin
configurations include slew rate limit, bus hold, pull-up,
open drain and programmable grounds. A Schmitt-trigger
input is available on a per input pin basis. In addition to stor-
ing macrocell output states, the macrocell registers may be
configured as "direct input" registers to store signals directly
from input pins.
Clocking is available on a global or Function Block basis.
Three global clocks are available for all Function Blocks as
a synchronous clock source. Macrocell registers can be
individually configured to power up to the zero or one state.
A global set/reset control line is also available to asynchro-
nously set or reset selected registers during operation.
Additional local clock, synchronous clock-enable, asynchro-
nous set/reset and output enable signals can be formed
using product terms on a per-macrocell or per-Function
Block basis.
A DualEDGE flip-flop feature is also available on a per mac-
rocell basis. This feature allows high performance synchro-
nous operation based on lower frequency clocking to help
reduce the total power consumption of the device.
Circuitry has also been included to divide one externally
supplied global clock (GCK2) by eight different selections.
This yields divide by even and odd clock frequencies.
The use of the clock divide (division by 2) and DualEDGE
flip-flop gives the resultant CoolCLOCK feature.
DataGATE is a method to selectively disable inputs of the
CPLD that are not of interest during certain points in time.
0
XC2C256 CoolRunner-II CPLD
DS094 (v3.2) March 8, 2007 00 Product Specification
R
XXILINX“ orln ma non re.see 50 Typicall (mA) 0.021 11.68 19.40 27.01 38.18 45.54 56.32 63.37 70.40 80.90 88.03
XC2C256 CoolRunner-II CPLD
2www.xilinx.com DS094 (v3.2) March 8, 2007
Product Specification
R
By mapping a signal to the DataGATE function, lower power
can be achieved due to reduction in signal switching.
Another feature that eases voltage translation is I/O bank-
ing. Two I/O banks are available on the CoolRunner-II 256
macrocell device that permit easy interfacing to 3.3V, 2.5V,
1.8V, and 1.5V devices.
The CoolRunner-II 256 macrocell CPLD is I/O compatible
with various I/O standards (see Ta b l e 1 ). This device is also
1.5V I/O compatible with the use of Schmitt-trigger inputs.
RealDigital Design Technology
Xilinx CoolRunner-II CPLDs are fabricated on a 0.18 micron
process technology which is derived from leading edge
FPGA product development. CoolRunner-II CPLDs employ
RealDigital, a design technique that makes use of CMOS
technology in both the fabrication and design methodology.
RealDigital design technology employs a cascade of CMOS
gates to implement sum of products instead of traditional
sense amplifier methodology. Due to this technology, Xilinx
CoolRunner-II CPLDs achieve both high-performance and
low power operation.
Supported I/O Standards
The CoolRunner-II 256 macrocell features LVCMOS,
LVTTL, SSTL and HSTL I/O implementations. See Table 1
for I/O standard voltages. The LVTTL I/O standard is a gen-
eral purpose EIA/JEDEC standard for 3.3V applications that
use an LVTTL input buffer and Push-Pull output buffer. The
LVCMOS standard is used in 3.3V, 2.5V, 1.8V applications.
Both HSTL and SSTL I/O standards make use of a VREF pin
for JEDEC compliance. CoolRunner-II CPLDs are also 1.5V
I/O compatible with the use of Schmitt-trigger inputs
Table 1: I/O Standards for XC2C256(1)
IOSTANDARD
Attribute
Output
VCCIO
Input
VCCIO
Input
VREF
Board
Termination
Voltage VTT
LVTTL 3.3 3.3 N/A N/A
LVCMOS33 3.3 3.3 N/A N/A
LVCMOS25 2.5 2.5 N/A N/A
LVCMOS18 1.8 1.8 N/A N/A
LVCMOS15 (2) 1.5 1.5 N/A N/A
HSTL_1 1.5 1.5 0.75 0.75
SSTL2_1 2.5 2.5 1.25 1.25
SSTL3_1 3.3 3.3 1.5 1.5
(1)For information on Vref, see XAPP399.
(2) LVCMOS15 requires Schmitt-trigger inputs.
Figure 1: ICC vs Frequency
Table 2: ICC vs Frequency (LVCMOS 1.8V TA = 25°C)(1)
Frequency (MHz)
0 30 50 70 100 120 150 170 190 220 240
Typical ICC (mA) 0.021 11.68 19.40 27.01 38.18 45.54 56.32 63.37 70.40 80.90 88.03
Notes:
1. 16-bit up/down, resettable binary counter (one counter per function block).
Frequency (MHz)
I
CC
(mA)
0
0
25
50
75
100
25
0
20015010050
XXILINX" g guidelines a Device Packaging e XAPP427 Supply vollage for internal logic Commercial TA = 0°C lo +70°C Standby current Commercial V = 1.9V, V = 3.6V
XC2C256 CoolRunner-II CPLD
DS094 (v3.2) March 8, 2007 www.xilinx.com 3
Product Specification
R
Recommended Operating Conditions
DC Electrical Characteristics (Over Recommended Operating Conditions)
Absolute Maximum Ratings
Symbol Description Value Units
VCC Supply voltage relative to ground –0.5 to 2.0 V
VCCIO Supply voltage for output drivers –0.5 to 4.0 V
VJTAG(2) JTAG input voltage limits –0.5 to 4.0 V
VCCAUX JTAG input supply voltage –0.5 to 4.0 V
VIN(1) Input voltage relative to ground –0.5 to 4.0 V
VTS(1) Voltage applied to 3-state output –0.5 to 4.0 V
TSTG(3) Storage Temperature (ambient) –65 to +150 °C
TJJunction Temperature +150 °C
Notes:
1. Maximum DC undershoot below GND must be limited to either 0.5V or 10 mA, whichever is easiest to achieve. During transitions,
the device pins may undershoot to –2.0v or overshoot to +4.5V, provided this over or undershoot lasts less than 10 ns and with the
forcing current being limited to 200 mA.
2. Valid over commercial temperature range.
3. For soldering guidelines and thermal considerations, see the Device Packaging information on the Xilinx website. For Pb free
packages, see XAPP427.
Symbol Parameter Min Max Units
VCC Supply voltage for internal logic
and input buffers
Commercial TA = 0°C to +70°C 1.7 1.9 V
Industrial TA = –40°C to +85°C 1.7 1.9 V
VCCIO Supply voltage for output drivers @ 3.3V operation 3.0 3.6 V
Supply voltage for output drivers @ 2.5V operation 2.3 2.7 V
Supply voltage for output drivers @ 1.8V operation 1.7 1.9 V
Supply voltage for output drivers @ 1.5V operation 1.4 1.6 V
VCCAUX JTAG programming 1.7 3.6 V
Symbol Parameter Test Conditions Typical Max. Units
ICCSB Standby current Commercial VCC = 1.9V, VCCIO = 3.6V 33 150 μA
ICCSB Standby current Industrial VCC = 1.9V, VCCIO = 3.6V 54 300 μA
ICC Dynamic current f = 1 MHz - 410 μA
f = 50 MHz - 27 mA
CJTAG JTAG input capacitance f = 1 MHz - 10 pF
CCLK Global clock input capacitance f = 1 MHz - 12 pF
CIO I/O capacitance f = 1 MHz - 10 pF
IIL(2) Input leakage current VIN = 0V or VCCIO to 3.9V - +/–1 μA
IIH(2) I/O High-Z leakage VIN = 0V or VCCIO to 3.9V - +/–1 μA
Notes:
1. 16-bit up/down, resettable binary counter (one counter per function block) tested at VCC= VCCIO = 1.9V
2. See Quality and Reliability section of the CoolRunner-II family data sheet
XXILINX“ www‘xilinx‘com
XC2C256 CoolRunner-II CPLD
4www.xilinx.com DS094 (v3.2) March 8, 2007
Product Specification
R
LVCMOS 3.3V and LVTTL 3.3V DC Voltage Specifications
LVCMOS 2.5V DC Voltage Specifications
(1) The VIH Max value represents the JEDEC specification for LVCMOS25. The CoolRunner-II input buffer can tolerate up to 3.9V without
physical damage.
LVCMOS 1.8V DC Voltage Specifications
(1) The VIH Max value represents the JEDEC specification for LVCMOS18. The CoolRunner-II input buffer can tolerate up to 3.9V without
physical damage.
LVCMOS 1.5V DC Voltage Specifications(1)
Symbol Parameter Test Conditions Min. Max. Units
VCCIO Input source voltage - 3.0 3.6 V
VIH High level input voltage - 2 3.9 V
VIL Low level input voltage - –0.3 0.8 V
VOH High level output voltage IOH = –8 mA, VCCIO = 3V VCCIO – 0.4V - V
IOH = –0.1 mA, VCCIO = 3V VCCIO – 0.2V - V
VOL Low level output voltage IOL = 8 mA, VCCIO = 3V - 0.4 V
IOL = 0.1 mA, VCCIO = 3V - 0.2 V
Symbol Parameter Test Conditions Min. Max. Units
VCCIO Input source voltage - 2.3 2.7 V
VIH High level input voltage - 1.7 VCCIO + 0.3(1) V
VIL Low level input voltage - –0.3 0.7 V
VOH High level output voltage IOH = –8 mA, VCCIO = 2.3V VCCIO – 0.4V - V
IOH = –0.1 mA, VCCIO = 2.3V VCCIO – 0.2V - V
VOL Low level output voltage IOL = 8 mA, VCCIO = 2.3V - 0.4 V
IOL = 0.1 mA, VCCIO = 2.3V - 0.2 V
Symbol Parameter Test Conditions Min. Max. Units
VCCIO Input source voltage - 1.7 1.9 V
VIH High level input voltage - 0.65 x VCCIO VCCIO + 0.3(1) V
VIL Low level input voltage - –0.3 0.35 x VCCIO V
VOH High level output voltage IOH = –8 mA, VCCIO = 1.7V VCCIO – 0.45 - V
IOH = –0.1 mA, VCCIO = 1.7V VCCIO – 0.2 - V
VOL Low level output voltage IOL = 8 mA, VCCIO = 1.7V - 0.45 V
IOL = 0.1 mA, VCCIO = 1.7V - 0.2 V
Symbol Parameter Test Conditions Min. Max. Units
VCCIO Input source voltage - 1.4 1.6 V
VT+ Input hysteresis threshold voltage - 0.5 x VCCIO 0.8 x VCCIO V
VT- -0.2 x V
CCIO 0.5 x VCCIO V
XXILINX" www‘xilinx‘com
XC2C256 CoolRunner-II CPLD
DS094 (v3.2) March 8, 2007 www.xilinx.com 5
Product Specification
R
Schmitt Trigger Input DC Voltage Specifications
SSTL2-1 DC Voltage Specifications
VOH High level output voltage IOH = –8 mA, VCCIO = 1.4V VCCIO – 0.45 - V
IOH = –0.1 mA, VCCIO = 1.4V VCCIO – 0.2 - V
VOL Low level output voltage IOL = 8 mA, VCCIO = 1.4V - 0.4 V
IOL = 0.1 mA, VCCIO = 1.4V - 0.2 V
Notes:
1. Hysteresis used on 1.5V inputs.
Symbol Parameter Test Conditions Min. Max. Units
VCCIO Input source voltage - 1.4 3.9 V
VT+ Input hysteresis threshold voltage - 0.5 x VCCIO 0.8 x VCCIO V
VT- -0.2 x V
CCIO 0.5 x VCCIO V
Symbol Parameter Test Conditions Min. Typ Max. Units
VCCIO Input source voltage - 2.3 2.5 2.7 V
VREF(1) Input reference voltage - 1.15 1.25 1.35 V
VTT(2) Termination voltage - VREF – 0.04 1.25 VREF + 0.04 V
VIH High level input voltage - VREF + 0.18 - 3.9 V
VIL Low level input voltage - –0.3 - VREF – 0.18 V
VOH High level output voltage IOH = –8 mA, VCCIO = 2.3V VCCIO – 0.62 - - V
VOL Low level output voltage IOL = 8 mA, VCCIO = 2.3V - - 0.54 V
Notes:
1. VREF should track the variations in VCCIO, also peak to peak AC noise on VREF may not exceed ± 2% VREF
2. VTT of transmitting device must track VREF of receiving devices
Symbol Parameter Test Conditions Min. Max. Units
XXILINX“ www‘xilinx‘com
XC2C256 CoolRunner-II CPLD
6www.xilinx.com DS094 (v3.2) March 8, 2007
Product Specification
R
SSTL3-1 DC Voltage Specifications
HSTL1 DC Voltage Specifications
AC Electrical Characteristics Over Recommended Operating Conditions
Symbol Parameter Test Conditions Min. Typ Max. Units
VCCIO Input source voltage - 3.0 3.3 3.6 V
VREF(1) Input reference voltage - 1.3 1.5 1.7 V
VTT(2) Termination voltage - VREF – 0.05 1.5 VREF + 0.05 V
VIH High level input voltage - VREF + 0.2 - VCCIO + 0.3 V
VIL Low level input voltage - –0.3 - VREF – 0.2 V
VOH High level output voltage IOH = –8 mA, VCCIO = 3V VCCIO1.1 - - V
VOL Low level output voltage IOL = 8 mA, VCCIO = 3V - - 0.7 V
Notes:
1. VREF should track the variations in VCCIO, also peak to peak AC noise on VREF may not exceed ± 2% VREF
2. VTT of transmitting device must track VREF of receiving devices
Symbol Parameter Test Conditions Min. Typ Max. Units
VCCIO Input source voltage - 1.4 1.5 1.6 V
VREF(1) Input reference voltage - 0.68 0.75 0.90 V
VTT(2) Termination voltage - - VCCIO x 0.5 - V
VIH High level input voltage - VREF + 0.1 - 1.9 V
VIL Low level input voltage - –0.3 - VREF – 0.1 V
VOH High level output voltage IOH = –8 mA, VCCIO = 1.7V VCCIO – 0.4 - - V
VOL Low level output voltage IOL = 8 mA, VCCIO = 1.7V - - 0.4 V
Notes:
1. VREF should track the variations in VCCIO, also peak-to-peak AC noise on VREF may not exceed ± 2% VREF
2. VTT of transmitting device must track VREF of receiving devices
Symbol Parameter
-6 -7
UnitsMin. Max. Min. Max.
TPD1 Propagation delay single p-term - 5.7 - 6.7 ns
TPD2 Propagation delay OR array - 6.0 - 7.5 ns
TSUD Direct input register clock setup time 2.6 - 3.0 - ns
TSU1 Setup time (single p-term) 2.4 - 2.8 - ns
TSU2 Setup time (OR array) 2.7 - 3.3 - ns
THD Direct input register hold time 0 - 0 - ns
THP-term hold time 0 - 0 - ns
TCO Clock to output - 4.5 - 6.0 ns
FTOGGLE(1) Internal toggle rate - 450 - 300 MHz
FSYSTEM1(2) Maximum system frequency - 256 - 152 MHz
FSYSTEM2(2) Maximum system frequency - 238 - 141 MHz
FEXT1(3) Maximum external frequency - 145 - 114 MHz
FEXT2(3) Maximum external frequency - 139 - 108 MHz
TPSUD Direct input register p-term clock setup time 1.3 - 1.7 - ns
XXILINX“ www‘xilinx‘com
XC2C256 CoolRunner-II CPLD
DS094 (v3.2) March 8, 2007 www.xilinx.com 7
Product Specification
R
TPSU1 P-term clock setup time (single p-term) 1.2 - 1.5 - ns
TPSU2 P-term clock setup time (OR array) 1.5 - 2.0 - ns
TPHD Direct input register p-term clock hold time 1.1 - 1.2 - ns
TPH P-term clock hold 1.0 - 1.0 - ns
TPCO P-term clock to output - 6.5 - 7.3 ns
TOE/TOD Global OE to output enable/disable - 5.6 - 7.0 ns
TPOE/TPOD P-term OE to output enable/disable - 7.3 - 8.0 ns
TMOE/TMOD Macrocell driven OE to output enable/disable - 7.4 - 9.9 ns
TPAO P-term set/reset to output valid - 7.5 - 8.1 ns
TAO Global set/reset to output valid - 5.7 - 7.6 ns
TSUEC Register clock enable setup time 2.8 - 3.1 - ns
THEC Register clock enable hold time 0 - 0 - ns
TCW Global clock pulse width High or Low 1.1 - 1.6 - ns
TPCW P-term pulse width High or Low 6.0 - 7.5 - ns
TAPRPW Asynchronous preset/reset pulse width (High or Low) 6.0 - 7.5 - ns
TDGSU Set-up before DataGATE latch assertion 0 - 0 - ns
TDGH Hold to DataGATE latch assertion 4.0 - 6.0 - ns
TDGR DataGATE recovery to new data - 8.2 - 9.0 ns
TDGW DataGATE low pulse width 2.5 - 3.5 - ns
TCDRSU CDRST setup time before falling edge GCLK2 1.6 - 2.0 - ns
TCDRH Hold time CDRST after falling edge GCLK2 0 - 0 - ns
TCONFIG(4) Configuration time - 150 - 150 μs
Notes:
1. FTOGGLE is the maximum clock frequency to which a T-Flip Flop can reliably toggle (see the CoolRunner-II family data sheet for more
information).
2. FSYSTEM1 (1/TCYCLE) is the internal operating frequency for a device fully populated with one 16-bit counter through one p-term per
macrocell while FSYSTEM2 is through the OR array.
3. FEXT1 (1/TSU1+TCO) is the maximum external frequency using one p-term while FEXT2 is through the OR array.
4. Typical configuration current during TCONFIG is approximately 7.7 mA.
Symbol Parameter
-6 -7
UnitsMin. Max. Min. Max.
Xxnunxw www‘xilinx‘com
XC2C256 CoolRunner-II CPLD
8www.xilinx.com DS094 (v3.2) March 8, 2007
Product Specification
R
(
Internal Timing Parameters
Symbol Parameter(2)
-6 -7
UnitsMin. Max. Min. Max.
Buffer Delays
TIN Input buffer delay - 2.4 - 2.6 ns
TDIN Direct data register input delay - 3.1 - 3.9 ns
TGCK Global Clock buffer delay - 1.8 - 2.7 ns
TGSR Global set/reset buffer delay - 2.0 - 3.5 ns
TGTS Global 3-state buffer delay - 2.1 - 3.0 ns
TOUT Output buffer delay - 2.3 - 2.6 ns
TEN Output buffer enable/disable delay - 3.5 - 4.0 ns
P-term Delays
TCT Control term delay - 1.1 - 1.4 ns
TLOGI1 Single P-term delay adder - 0.5 - 1.1 ns
TLOGI2 Multiple P-term delay adder - 0.3 - 0.5 ns
Macrocell Delay
TPDI Input to output valid - 0.5 - 0.7 ns
TSUI Setup before clock 1.3 - 1.8 - ns
THI Hold after clock 0 - 0 - ns
TECSU Enable clock setup time 0.8 - 1.8 - ns
TECHO Enable clock hold time 0 - 0 - ns
TCOI Clock to output valid - 0.4 - 0.7 ns
TAOI Set/reset to output valid - 1.4 - 1.5 ns
TCDBL Clock doubler delay - 0 - 0 ns
Feedback Delays
TFFeedback delay - 1.7 - 3.0 ns
TOEM Macrocell to global OE delay - 1.7 - 2.5 ns
I/O Standard Time Adder Delays 1.5V CMOS
THYS15 Hysteresis input adder - 3.0 - 4.0 ns
TOUT15 Output adder - 0.8 - 1.0 ns
TSLEW15 Output slew rate adder - 4.0 - 5.0 ns
I/O Standard Time Adder Delays 1.8V CMOS
THYS18 Hysteresis input adder - 2.0 - 3.0 ns
TOUT18 Output adder - 0 - 0 ns
TSLEW Output slew rate adder - 2.0 - 4.0 ns
XXILINX“ 1 B mucus”): iQ
XC2C256 CoolRunner-II CPLD
DS094 (v3.2) March 8, 2007 www.xilinx.com 9
Product Specification
R
Switching Characteristics AC Test Circuit
I/O Standard Time Adder Delays 2.5V CMOS
TIN25 Standard input adder - 0.6 - 0.7 ns
THYS25 Hysteresis input adder - 1.5 - 3.0 ns
TOUT25 Output adder - 0.8 - 1.0 ns
TSLEW25 Output slew rate adder - 3.0 - 4.0 ns
I/O Standard Time Adder Delays 3.3V CMOS/TTL
TIN33 Standard input adder - 0.5 - 0.7 ns
THYS33 Hysteresis input adder - 1.2 - 3.0 ns
TOUT33 Output adder - 1.2 - 1.6 ns
TSLEW33 Output slew rate adder - 3.0 - 4.0 ns
I/O Standard Time Adder Delays HSTL, SSTL
SSTL2-1 Input adder to TIN, TDIN, TGCK, TGSR,TGTS -0.4 -1.0 ns
Output adder to TOUT --0.5 -0.0 ns
SSTL3-1 Input adder to TIN, TDIN, TGCK, TGSR,TGTS -0.4 -1.0 ns
Output adder to TOUT --0.5 -0.0 ns
HSTL-1 Input adder to TIN, TDIN, TGCK, TGSR,TGTS -0.6 -1.0 ns
Output adder to TOUT -0-0ns
Notes:
1. 1.5 ns input pin signal rise/fall.
Internal Timing Parameters (Continued)
Symbol Parameter(2)
-6 -7
UnitsMin. Max. Min. Max.
Figure 2: Derating Curve for TPD
Number of Outputs Switching
12 4 8 1
6
3.0
4.0
5.0
V
CC
= V
CCIO
= 1.8V, T = 25
o
C
T
PD2
(ns)
5.5
4.5
3.5
DS092_02_09230
2
Figure 3: AC Load Circuit
R1
VCC
CL
R2
Device
Under Test
Output Type
LVTTL33
LVCMOS33
LVCMOS25
LVCMOS18
LVCMOS15
CL includes test fixtures and probe capacitance.
1.5 nsec maximum rise/fall times on inputs.
R1
268Ω
275Ω
188Ω
112.5Ω
150Ω
R2
235Ω
275Ω
188Ω
112.5Ω
150Ω
CL
35 pF
35 pF
35pF
35pF
35pF
DS_ACT_08_14_02
Test Point
XXILINX“ www‘xilinx‘com
XC2C256 CoolRunner-II CPLD
10 www.xilinx.com DS094 (v3.2) March 8, 2007
Product Specification
R
Typical I/V Output Curves
The I/V curve illustrates the nominal amount of current that an I/O can source/sink at different voltage levels.
Figure 4: Typical I/V Curve for XC2C256
VO (Output Volts) XC256_VoIo_all_02070
3
IO (Output Current mA)
00
40
10
50
20
30
60
3.02.52.01.51.0.5 3
.5
3.3V
1.5V
1.8V
2.5V
Iol
XXILINX“ www‘xilinx‘com
XC2C256 CoolRunner-II CPLD
DS094 (v3.2) March 8, 2007 www.xilinx.com 11
Product Specification
R
11
Pin Descriptions
Function
Block
Macro-
cell VQ100 CP132 TQ144 PQ208 FT256
I/O
Bank
11---2B32
1 2 - - - 208 B4 2
1(GSR) 3 99 A3 143 206 C4 2
1 4 - - 142 205 A2 2
1 5 - - - 203 A3 2
1 6 97 B4 140 202 A4 2
17------
18------
19------
110------
111------
1 12 96 - 139 201 B5 2
1 13 95 - 138 200 A5 2
1 14 94 A4 137 199 E8 2
1 15 - - - 198 B6 2
1 16 - C5 - 197 C7 2
2(GTS2) 1 1 A1 2 3 D3 2
22---4C32
2(GTS3) 3 2 B2 3 5 E3 2
24-B146B22
2(GTS0) 5 3 C3 5 7 D4 2
26---8D22
27------
28------
29------
210------
211------
2(GTS1) 12 4 C2 6 9 E5 2
213-C1710B12
2 146D2912E42
2157-1014C12
216-D1--E22
3 1 - - 136 196 A6 2
3 2 - B5 135 195 D7 2
3 3 - - 134 194 B7 2
3 4 - A5 - 193 E9 2
3 5 93 - 133 192 A7 2
3 6 C6 191 D8 2
37------
38------
39------
310------
311------
3 12 92 - - 189 B8 2
3 13 - B6 - 188 C8 2
3 14 91 A6 132 187 A8 2
3 15 - C7 - 186 E11 2
3 16 90 B7 131 185 E10 2
4 1 8E31115F22
4 2 9 - 12 16 F3 2
4 3 10 E2 13 17 G4 2
44-E11418G32
4 5 11 F3 15 19 F5 2
4 6 12 F2 16 20 G5 2
47------
48------
49------
410------
411------
4 12 - F1 17 21 H2 2
41313G1-22H42
414--1823H32
415----H12
416---25H52
Pin Descriptions (Continued)
Function
Block
Macro-
cell VQ100 CP132 TQ144 PQ208 FT256
I/O
Bank
Xxnunxw www‘xilinx‘com
XC2C256 CoolRunner-II CPLD
12 www.xilinx.com DS094 (v3.2) March 8, 2007
Product Specification
R
51-L3-49R11
5 2 - - 33 48 N4 1
53---47N21
5(GCK1) 4 23 L2 32 46 M3 1
5 5 L1 31 45 P1 1
5(GCK0) 6 22 K3 30 44 M2 1
57------
58------
59------
510------
511------
5 12 - - - 43 L3 1
513---41N11
5 14 - - 2840L41
515---39M11
516-K1-38L51
61-M13450N31
6
(CDRST)
224M23551P21
63---54P41
6(GCK2) 4 27 N2 38 55 P5 1
65---56R21
66---57T11
67------
68------
69------
610------
611------
6(DGE) 12 28 P2 39 58 T2 1
6 13 - M3 40 60 N5 1
6 1429N34161R41
6 15 - P3 42 62 M5 1
6 1630M44363R51
Pin Descriptions (Continued)
Function
Block
Macro-
cell VQ100 CP132 TQ144 PQ208 FT256
I/O
Bank
71---37K41
72---36L21
73---35K31
74---34L11
7 5 19 J2 26 32 K5 1
7 6 18 J1 25 31 K2 1
77------
78------
79------
710------
7 1117H32430J41
7 1216H22329K11
7 1315H12228J31
7 1414G32127J21
715-G220-J51
716--19-J11
81-N44464R61
8 2 - - 45 65 N6 1
8 3 - - 46 66 R3 1
84---67M61
8 5 - - 48 69 T3 1
8632-4970P61
87------
88------
89------
810------
81133M55071T41
8 1234N55172P71
8 1335P55273T51
81436M6-74N71
81537N6-75R71
816---76M71
Pin Descriptions (Continued)
Function
Block
Macro-
cell VQ100 CP132 TQ144 PQ208 FT256
I/O
Bank
XXILINX“ www‘xilinx‘com
XC2C256 CoolRunner-II CPLD
DS094 (v3.2) March 8, 2007 www.xilinx.com 13
Product Specification
R
9 1 78 C12 112 160 B13 2
9 2 79 B12 113 161 B14 2
9 3 - - - 162 C13 2
9 4 80 A12 114 163 A15 2
9 5 164 C12 2
9 6 81 C11 115 165 B12 2
97------
98------
99------
910------
9 11 - - - 166 D13 2
9 12 82 B11 116 167 A14 2
9 13 - - 117 168 E13 2
9 14 - A11 118 169 A13 2
9 15 - - 119 170 C11 2
9 16 - C10 - 171 A12 2
10 1 77 A13 111 159 A16 2
10 2 76 B13 110 158 B15 2
10 3 74 C13 107 155 C14 2
10 4 73 C14 106 154 G11 2
10 5 72 D12 105 153 B16 2
10 6 71 D13 104 152 D15 2
10 7 - - - - - -
10 8 - - - - - -
10 9 - - - - - -
10 10 - - - - - -
10 11 151 E14 2
10 12 70 D14 103 150 C16 2
10 13 - - - 149 F14 2
10 14 - E12 102 148 F13 2
10 15 - - - 147 E15 2
10 16 - E13 101 146 G13 2
Pin Descriptions (Continued)
Function
Block
Macro-
cell VQ100 CP132 TQ144 PQ208 FT256
I/O
Bank
11 1 - B10 - - B11 2
11 2 - - 173 D11 2
11 3 - A10 - 174 A11 2
11 4 - - - 175 D10 2
11 5 - C9 120 - B10 2
11 6 - - 121 - E12 2
11 7 - - - - - -
11 8 - - - - - -
11 9 - - - - - -
11 10 - - - - - -
11 11 85 A8 124 178 F12 2
11 12 86 B8 125 179 B9 2
11 13 87 C8 126 180 C9 2
11 14 89 - 128 182 C10 2
11 15 - - 129 183 A9 2
11 16 - - 130 184 D9 2
12 1 - - - 145 F15 2
12 2 - - 100 144 G14 2
12 3 - - - 143 E16 2
12 4 - - - 142 H12 2
12 5 - F12 - 140 F16 2
12 6 - F13 - 139 H16 2
12 7 - - - - - -
12 8 - - - - - -
12 9 - - - - - -
12 10 - - - - - -
12 11 68 F14 98 138 G15 2
12 12 - G12 97 137 H13 2
12 13 67 G13 96 136 G16 2
12 14 66 - 95 135 H14 2
12 15 65 - 94 134 H15 2
12 16 - - - - J12 2
Pin Descriptions (Continued)
Function
Block
Macro-
cell VQ100 CP132 TQ144 PQ208 FT256
I/O
Bank
Xxnunxw www‘xilinx‘com
XC2C256 CoolRunner-II CPLD
14 www.xilinx.com DS094 (v3.2) March 8, 2007
Product Specification
R
13 1 - N13 75 107 R15 1
13 2 53 N14 76 108 T16 1
13 3 - M12 77 109 N14 1
13 4 54 - - 110 R16 1
13 5 - M13 78 111 N15 1
13 6 55 - 79 112 M15 1
13 7 - - - - - -
13 8 - - - - - -
13 9 - - - - - -
13 10 - - - - - -
13 11 - - - - - -
13 12 - M14 80 113 M13 1
13 13 56 - 81 114 P16 1
13 14 - L12 82 115 N16 1
13 15 - - - 116 L14 1
13 16 - L13 - 117 M14 1
14 1 52 P14 74 106 P15 1
14 2 - - 71 103 P14 1
14 3 50 P12 70 102 P13 1
14 4 - M11 69 101 R13 1
14 5 49 N11 - 100 N13 1
14 6 - P11 68 - R14 1
14 7 - - - - - -
14 8 - - - - - -
14 9 - - - - - -
14 10 - - - - - -
14 11 - - - - - -
14 12 - - - 99 T15 1
14 13 - - 66 97 R12 1
14 14 46 P10 64 95 N11 1
14 15 44 - - - M11 1
14 16 - P9 61 91 N10 1
Pin Descriptions (Continued)
Function
Block
Macro-
cell VQ100 CP132 TQ144 PQ208 FT256
I/O
Bank
15 1 - - - 118 L15 1
15 2 - L14 83 119 L13 1
15 3 - - - 120 M12 1
15 4 - - - 121 M16 1
15 5 - - - 122 K14 1
15 6 - - - 123 L16 1
15 7 - - - - - -
15 8 - - - - - -
15 9 - - - - - -
15 10 - - - - - -
15 11 58 K13 85 125 K15 1
15 12 59 K14 86 126 L12 1
15 13 60 J12 87 127 K16 1
15 14 61 J13 88 128 J14 1
15 15 63 H13 91 - J15 1
15 16 64 H12 92 131 J13 1
16 1 - - - 90 P10 1
16 2 - - - 89 R10 1
16 3 - M8 - 88 T10 1
16 4 - - - 87 R9 1
16 5 43 N8 60 86 N9 1
16 6 42 - 59 85 M8 1
16 7 - - - - - -
16 8 - - - - - -
16 9 - - - - - -
16 10 - - - - - -
16 11 41 P8 58 84 T8 1
16 12 40 M7 57 83 P8 1
16 13 39 N7 56 82 R8 1
16 14 - - - 80 T7 1
16 15 - - 54 78 N8 1
16 16 - P6 53 77 T6 1
Notes:
1. GTS = global output enable, GSR = global reset/set, GCK =
global clock, CDRST = clock divide reset, DGE = DataGATE
enable.
2. GTS, GSR and GCK pins can be used for general purpose I/O.
Pin Descriptions (Continued)
Function
Block
Macro-
cell VQ100 CP132 TQ144 PQ208 FT256
I/O
Bank
XXILINX" TCK 48 M10 67 98 F12
XC2C256 CoolRunner-II CPLD
DS094 (v3.2) March 8, 2007 www.xilinx.com 15
Product Specification
R
XC2C256 JTAG, Power/Ground, No Connect Pins and Total User I/O
Pin Type VQ100 CP132 TQ144 PQ208 FT256
TCK 48 M10 67 98 P12
TDI 45 M9 63 94 R11
TDO 83 B9 122 176 A10
TMS 47 N10 65 96 N12
VCCAUX (JTAG supply
voltage)
5D3 8 11 F4
Power internal (VCC) 26, 57 P1, K12, A2 1, 37, 84 1, 53, 124 P3, K13, D12, D5
Power Bank 1 I/O (VCCIO1) 20, 38, 51 J3, P7,
G14, P13
27, 55, 73, 93 33, 59, 79, 92,
105, 132
J6, K6, L7, L8, J11,
K11, L10, L9
Power Bank 2 I/O (VCCIO2) 88, 98 A14, C4, A7 109, 127, 141 26, 133, 157,
172, 181, 204
F7, F8, G6, H6, F10,
F9, H11
Ground 21, 25, 31,
62, 69, 75,
84, 100
K2, N1, P4,
N9, N12,
J14, H14,
E14, B14,
A9, B3
29, 36, 47, 62,
72, 89, 90, 99,
108, 123, 144
13, 24, 42, 52,
68, 81, 93, 104,
129, 130, 141,
156, 177, 190,
207
F11, F6, G10, G7, G8,
G9, H10, H7, H8, H9,
J10, J7, J8, J9, K10,
K7, K8, K9, L11, L6
No connects - - - - A1, C2, E6, D1, E1, G2,
F1, G1, M4, T9, P9,
M9, M10, T11, T12,
T13, P11, T14, J16,
K12, D16, G12, C15,
D14, D6, C6, E7, C5
Total user I/O 80 106 118 173 184
Xxnunxw XCZC256-6VQ1OOC 0.5mm 43.1 10.9 Very Thin Quad Fla‘ 14mm x 14mm 80
XC2C256 CoolRunner-II CPLD
16 www.xilinx.com DS094 (v3.2) March 8, 2007
Product Specification
R
Ordering Information
Part Number
Pin/Ball
Spacing
θJA
(C/Watt)
θJC
(C/Watt) Package Type
Package Body
Dimensions I/O
Commercia
l (C)
Industrial
(I)(1)
XC2C256-6VQ100C 0.5mm 43.1 10.9 Very Thin Quad Flat
Pack
14mm x 14mm 80 C
XC2C256-7VQ100C 0.5mm 43.1 10.9 Very Thin Quad Flat
Pack
14mm x 14mm 80 C
XC2C256-6CP132C 0.5mm 65.0 15.0 Chip Scale Package 8mm x 8mm 106 C
XC2C256-7CP132C 0.5mm 65.0 15.0 Chip Scale Package 8mm x 8mm 106 C
XC2C256-6TQ144C 0.5mm 37.2 7.2 Thin Quad Flat Pack 20mm x 20mm 118 C
XC2C256-7TQ144C 0.5mm 37.2 7.2 Thin Quad Flat Pack 20mm x 20mm 118 C
XC2C256-6PQ208C 0.5mm 36.9 9.7 Plastic Quad Flat
Pack
28mm x 28mm 173 C
XC2C256-7PQ208C 0.5mm 36.9 9.7 Plastic Quad Flat
Pack
28mm x 28mm 173 C
XC2C256-6FT256C 1.0mm 34.6 6.1 Fine Pitch Thin BGA 17mm x 17mm 184 C
XC2C256-7FT256C 1.0mm 34.6 6.1 Fine Pitch Thin BGA 17mm x 17mm 184 C
XC2C256-6VQG100C 0.5mm 43.1 10.9 Very Thin Quad Flat
Pack; Pb-free
14mm x 14mm 80 C
XC2C256-7VQG100C 0.5mm 43.1 10.9 Very Thin Quad Flat
Pack; Pb-free
14mm x 14mm 80 C
XC2C256-6CPG132C 0.5mm 65.0 15.0 Chip Scale Package;
Pb-free
8mm x 8mm 106 C
XC2C256-7CPG132C 0.5mm 65.0 15.0 Chip Scale Package;
Pb-free
8mm x 8mm 106 C
XC2C256-6TQG144C 0.5mm 37.2 7.2 Thin Quad Flat Pack;
Pb-free
20mm x 20mm 118 C
XC2C256-7TQG144C 0.5mm 37.2 7.2 Thin Quad Flat Pack;
Pb-free
20mm x 20mm 118 C
XC2C256-6PQG208C 0.5mm 36.9 9.7 Plastic Quad Flat
Pack; Pb-free
28mm x 28mm 173 C
XC2C256-7PQG208C 0.5mm 36.9 9.7 Plastic Quad Flat
Pack; Pb-free
28mm x 28mm 173 C
XC2C256-6FTG256C 1.0mm 34.6 6.1 Fine Pitch Thin BGA;
Pb-free
17mm x 17mm 184 C
XC2C256-7FTG256C 1.0mm 34.6 6.1 Fine Pitch Thin BGA;
Pb-free
17mm x 17mm 184 C
XC2C256-7VQ100I 0.5mm 43.1 10.9 Very Thin Quad Flat
Pack
14mm x 14mm 80 I
XC2C256-7CP132I 0.5mm 65.0 15.0 Chip Scale Package 8mm x 8mm 106 I
XC2C256-7TQ144I 0.5mm 37.2 7.2 Thin Quad Flat Pack 20mm x 20mm 118 I
XC2C256-7PQ208I 0.5mm 36.9 9.7 Plastic Quad Flat
Pack
28mm x 28mm 173 I
XC2C256-7FT256I 1.0mm 34.6 6.1 Fine Pitch Thin BGA 17mm x 17mm 184 I
XXILINX" 80 14mm x 14mm Very Thin Quad Fla‘ 10.9 43.1 0.5mm XCZCZSG-7VQG100I www‘xilinx‘com
XC2C256 CoolRunner-II CPLD
DS094 (v3.2) March 8, 2007 www.xilinx.com 17
Product Specification
R
Device Part Marking
Figure 5: Sample Package with Part Marking
Note: Due to the small size of chip scale packages, the complete ordering part number cannot be included on the package
marking. Part marking on chip scale packages by line are:
Line 1 = X (Xilinx logo) then truncated part number
Line 2 = Not related to device part number
Line 3 = Not related to device part number
1. Line 4 = Package code, speed, operating temperature,
three digits not related to device part number. Package
codes: C5 = CP132, C6 = CPG132.
XC2C256-7VQG100I 0.5mm 43.1 10.9 Very Thin Quad Flat
Pack; Pb-free
14mm x 14mm 80 I
XC2C256-7CPG132I 0.5mm 65.0 15.0 Chip Scale Package;
Pb-free
8mm x 8mm 106 I
XC2C256-7TQG144I 0.5mm 37.2 7.2 Thin Quad Flat Pack;
Pb-free
20mm x 20mm 118 I
XC2C256-7PQG208I 0.5mm 36.9 9.7 Plastic Quad Flat
Pack; Pb-free
28mm x 28mm 173 I
XC2C256-7FTG256I 1.0mm 34.6 6.1 Fine Pitch Thin BGA;
Pb-free
17mm x 17mm 184 I
Notes:
1. C = Commercial (TA = 0°C to +70°C); I = Industrial (TA = –40°C to +85°C).
Part Number
Pin/Ball
Spacing
θJA
(C/Watt)
θJC
(C/Watt) Package Type
Package Body
Dimensions I/O
Commercia
l (C)
Industrial
(I)(1)
Standard Example: XC2C128
Device
Speed Grade
Package Type
Number of Pins
Temperature Range
-6 TQ C144 Pb-Free Example:
XC2C128 TQ G 144 C
Device
Speed Grade
Package Type
Pb-Free
Number of Pins
-6
Temperature Range
XC2Cxxx
TQ144
7C
Device Type
Package
Speed
Operating Range
This line not
related to device
part number
R
Part marking for non-chip scale package
X XILINX“ www.xilinx.com
XC2C256 CoolRunner-II CPLD
18 www.xilinx.com DS094 (v3.2) March 8, 2007
Product Specification
R
Figure 6: VQ100 Very Thin Quad Flat Pack
VQ100
Top View
GND
I/O(3)
VCCIO
2
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
VCCIO
2
I/O
I/O
I/O
GND
TDO
I/O
I/O
I/O
I/O
I/O
I/O
I/O
VCC
I/O(2)
I/O(5)
I/O
I/O
GND
I/O
I/O
I/O
I/O
I/O
I/O
VCCIO1
I/O
I/O
I/O
I/O
I/O
I/O
TDI
I/O
TMS
TCK
I/O
I/O
GND
I/O
I/O
I/O
I/O
I/O
GND
I/O
I/O
I/O
I/O
I/O
I/O
GND
I/O
I/O
I/O
I/O
VCC
I/O
I/O
I/O
I/O
I/O
VCCIO
1
I/O(1)
I/O(1)
I/O(1)
I/O(1)
VAUX
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
V
CCIO1
GND
I/O(2)
I/O(2)
I/O(4)
GND
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
23
24
25
75
74
73
72
71
70
69
68
67
66
65
64
63
62
61
60
59
58
57
56
55
54
53
52
51
26
27
28
29
30
31
32
33
34
35
36
37
38
39
40
41
42
43
44
45
46
47
48
49
50
100
99
98
97
96
95
94
93
92
91
90
89
88
87
86
85
84
83
82
81
80
79
78
77
76
(1) - Global Output Enab
le
(2) - Global Clock
(3) - Global Set/Reset
(4) - Clock Divide Reset
(5) - Data Gate
XXILINX" H HH HH HH H H H H H H H H H H H H H H H H H H H H H H H H H H H HH HH HH HH HH HH HH HH HH HH HH HH HH H H:|H:|H:| H:|H:|H:| H:|H:|H:| H:|H:|H:| H:|H:|H:| H:|H:|H:| H:|H:|H:| H:|H:|H:| H:|H:|H:| H:|H:|H:| H:|H:|H:| H:|H:|H:| H:|H:|H:| H:|H:|H:| H:|H:|H:| H:|H:|H:| H HH HH HH HH HH HH HH HH HH HH HH HH HH H H HH HH HH HH HH HH HH HH HH HH HH HH HH H H HH HH HH HH HH HH HH HH HH HH HH HH HH H www‘xilinx‘com
XC2C256 CoolRunner-II CPLD
DS094 (v3.2) March 8, 2007 www.xilinx.com 19
Product Specification
R
Figure 7: CP132 Chip Scale Package
CP132
Bottom View
P
N
M
L
K
J
H
G
F
E
D
C
B
A
1
2
3
4
5
6
7
8
9
10
11
12
13
14
VCC VCCIO1 VCCIO1
GNDI/O I/O I/O I/O I/O I/O I/O I/O I/O
I/O(5)
I/O I/O
VAUX I/O I/O
I/O
I/O I/O
I/O I/O I/O
I/O
I/O I/O
I/O I/O VCCIO1
I/O
I/O I/O
I/O I/O GND
I/O
I/O I/O
I/O I/O GND
I/O
I/O I/O
VCCIO1 I/O GND
I/O
I/O I/O
I/O(2) VCC I/O
GND
I/O I/O
I/O I/O I/O
I/O(2)
I/O(1) VCCIO2 I/O
I/OI/O(3) I/O I/O I/O GND I/O I/O I/O VCCIO2
VCC
I/O I/O I/O
I/OGND I/O I/O I/O TDO I/O I/O I/O GND
I/O(1)
I/O I/O I/O
VCCIO2I/O(1) I/O I/O I/O I/O I/O I/O I/O I/O
I/O(1)
I/O I/O I/O
I/OI/O I/O I/O I/O TDI TCK I/O I/O I/O
I/O(4)
GND I/O I/O
I/OI/O I/O I/O I/O GND TMS I/O GND I/O
I/O(2)
(1) - Global Output Enable
(2) - Global Clock
(3) - Global Set/Reset
(4) - Clock Divide Reset
(5) - DataGATE Enable
Xxnuwxm www‘xilinx‘com
XC2C256 CoolRunner-II CPLD
20 www.xilinx.com DS094 (v3.2) March 8, 2007
Product Specification
R
Figure 8: TQ144 Thin Quad Flat Pack
VCC
I/O(1)
I/O(1)
I/O
I/O(1)
I/O(1)
I/O
VAUX
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
VCCIO1
I/O
GND
I/O(2)
I/O
I/O(2)
I/O
I/O
I/O(4)
GND
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
23
24
25
26
27
28
29
30
31
32
33
34
35
36
TQ144
Top View
VCC
I/O(2)
I/O(5)
I/O
I/O
I/O
I/O
I/O
I/O
I/O
GND
I/O
I/O
I/O
I/O
I/O
I/O
I/O
VCCIO1
I/O
I/O
I/O
I/O
I/O
I/O
GND
TDI
I/O
TMS
I/O
TCK
I/O
I/O
I/O
I/O
GND
108
107
106
105
104
103
102
101
100
99
98
97
96
95
94
93
92
91
90
89
88
87
86
85
84
83
82
81
80
79
78
77
76
75
74
73
37
38
39
40
41
42
43
44
45
46
47
48
49
50
51
52
53
54
55
56
57
58
59
60
61
62
63
64
65
66
67
68
69
70
71
72
144
143
142
141
140
139
138
137
136
135
134
133
132
131
130
129
128
127
126
125
124
123
122
121
120
119
118
117
116
115
114
113
112
111
110
109
GND
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
GND
I/O
I/O
I/O
I/O
I/O
VCCIO1
I/O
I/O
GND
GND
I/O
I/O
I/O
I/O
VCC
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
VCCIO1
GND
I/O(3)
I/O
VCCIO2
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
VCCIO2
I/O
I/O
I/O
GND
TDO
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
VCCIO2
(1) - Global Output Enable
(2) - Global Clock
(3) - Global Set/Reset
(4) - Clock Divide Reset
(5) - DataGATE Enable
XXILINX" www‘xilinx‘com
XC2C256 CoolRunner-II CPLD
DS094 (v3.2) March 8, 2007 www.xilinx.com 21
Product Specification
R
Figure 9: PQ208 Quad Flat Package
VCC
I/O
I/O(1)
I/O
I/O(1)
I/O
I/O(1)
I/O
I/O(1)
I/O
VAUX
I/O
GND
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
GND
I/O
VCCIO2
I/O
I/O
I/O
I/O
I/O
I/O
VCCIO1
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
GND
I/O
I/O(2)
I/O
I/O(2)
I/O
I/O
I/O
I/O
I/O(4)
GND
PQ208
Top View
VCC
I/O
I/O(2)
I/O
I/O
I/O(5)
VCCIO1
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
GND
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
VCCIO1
I/O
GND
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
VCCIO1
GND
TDI
I/O
TMS
I/O
TCK
I/O
I/O
I/O
I/O
I/O
GND
(1) - Global Output Enable
(2) - Global Clock
(3) - Global Set/Reset
(4) - Clock Divide Reset
(5) - DataGATE Enable
GND
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
GND
I/O
I/O
I/O
I/O
I/O
I/O
I/O
VCCIO2
VCCIO1
I/O
GND
GND
I/O
I/O
I/O
I/O
VCC
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
VCCIO1
I/O
GND
I/O(3)
I/O
VCCIO2
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
GND
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
VCCIO2
I/O
I/O
I/O
GND
TDO
I/O
I/O
I/O
VCCIO2
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
VCCIO2
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
23
24
25
26
27
28
29
30
31
32
33
34
35
36
37
38
39
40
41
42
43
44
45
46
47
48
49
50
51
52
53
54
55
56
57
58
59
60
61
62
63
64
65
66
67
68
69
70
71
72
73
74
75
76
77
78
79
80
81
82
83
84
85
86
87
88
89
90
91
92
93
94
95
96
97
98
99
100
101
102
103
104
156
155
154
153
152
151
150
149
148
147
146
145
144
143
142
141
140
139
138
137
136
135
134
133
132
131
130
129
128
127
126
125
124
123
122
121
120
119
118
117
116
115
114
113
112
111
110
109
108
107
106
105
208
207
206
205
204
203
202
201
200
199
198
197
196
195
194
193
192
191
190
189
188
187
186
185
184
183
182
181
180
179
178
177
176
175
174
173
172
171
170
169
168
167
166
165
164
163
162
161
160
159
158
157
XXILINX“ httg:llwww.xilinx.comlwarranty.htm www‘xilinx‘com
XC2C256 CoolRunner-II CPLD
22 www.xilinx.com DS094 (v3.2) March 8, 2007
Product Specification
R
Warranty Disclaimer
THESE PRODUCTS ARE SUBJECT TO THE TERMS OF THE XILINX LIMITED WARRANTY WHICH CAN BE VIEWED
AT http://www.xilinx.com/warranty.htm. THIS LIMITED WARRANTY DOES NOT EXTEND TO ANY USE OF THE
PRODUCTS IN AN APPLICATION OR ENVIRONMENT THAT IS NOT WITHIN THE SPECIFICATIONS STATED ON THE
THEN-CURRENT XILINX DATA SHEET FOR THE PRODUCTS. PRODUCTS ARE NOT DESIGNED TO BE FAIL-SAFE
AND ARE NOT WARRANTED FOR USE IN APPLICATIONS THAT POSE A RISK OF PHYSICAL HARM OR LOSS OF
LIFE. USE OF PRODUCTS IN SUCH APPLICATIONS IS FULLY AT THE RISK OF CUSTOMER SUBJECT TO
APPLICABLE LAWS AND REGULATIONS.
Figure 10: FT256 Fine Pitch Thin BGA
FT256 Bottom View
A
B
C
D
E
F
G
H
J
K
L
M
N
P
R
T
16
15
14
13
12
11
10
9
8
7
6
5
4
3
2
1
I/O TDO I/O
I/OI/O I/O I/O I/O I/O I/O I/O I/O I/O I/O NC
I/O
I/O I/O I/O
I/OI/O I/O I/O I/O I/O I/O I/O I/O I/O I/O I/O
I/O
I/O I/O I/O(3)
I/OI/O I/O I/O I/O I/O I/O NC NC I/O NC I/O
NC
NC I/O I/O(1)
I/ONC VCC I/O I/O I/O I/O NC VCC I/O(1) I/O NC
I/O
I/O I/O I/O
I/OI/O I/O I/O I/O I/O NC NC I/O(1) I/O(1) I/O NC
I/O
I/O VCCIO2 VAUX
I/OI/O I/O GND VCCIO2 VCCIO2 VCCIO2 GND I/O I/O I/O NC
I/O
I/O GND I/O
I/OI/O NC I/O GND GND GND VCCIO2 I/O I/O NC NC
I/O
I/O GND I/O
I/OI/O I/O VCCIO2 GND GND GND VCCIO2 I/O I/O I/O I/O
I/O
NC GND I/O
I/OI/O I/O VCCIO1 GND GND GND VCCIO1 I/O I/O I/O I/O
I/O
I/O GND I/O
VCCI/O NC VCCIO1 GND GND GND VCCIO1 I/O I/O I/O I/O
I/O
I/O VCCIO1 I/O
I/OI/O I/O GND VCCIO1 VCCIO1 VCCIO1 GND I/O I/O I/O I/O
I/O
I/O NC NC
I/OI/O I/O I/O NC I/O I/O I/O I/O I/O(2) I/O(2) I/O
I/O
I/O I/O I/O
I/OI/O TMS I/O I/O I/O I/O I/O I/O I/O I/O I/O
I/O
I/O I/O I/O
I/OI/O TCK NC NC I/O I/O I/O I/O(2) VCC I/O(4) I/O
I/O
I/O I/O I/O
I/OI/O I/O TDI I/O I/O I/O I/O I/O I/O I/O I/O
I/O
I/O I/O I/O
NCNC NC NC NC I/O I/O I/O I/O I/O I/O(5) I/O
I/O
(1) - Global Output Enable
(2) - Global Clock
(3) - Global Set/Reset
(4) - Clock Divide Reset
(5) - DataGATE Enable
XXILINX" CoolRunner-ll Data Sheets and Agglication Notes Device Packages
XC2C256 CoolRunner-II CPLD
DS094 (v3.2) March 8, 2007 www.xilinx.com 23
Product Specification
R
Additional Information
Additional information is available for the following CoolRunner-II topics:
XAPP784: Bulletproof CPLD Design Practices
XAPP375: Timing Model
XAPP376: Logic Engine
XAPP378: Advanced Features
XAPP382: I/O Characteristics
XAPP389: Powering CoolRunner-II
XAPP399: Assigning VREF Pins
To access these and all application notes with their associ-
ated reference designs, click the following link and scroll
down the page until you find the document you want:
CoolRunner-II Data Sheets and Application Notes
Device Packages
Revision History
The following table shows the revision history for this document.
Date Version Revision
05/09/02 1.0 Initial Xilinx release.
05/13/02 1.1 Updated AC Electrical Characteristics and added new parameters.
10/31/02 1.2 Corrected package user I/O, added Voltage Referenced DC tables.
03/17/03 2.0 Added Characterization numbers for product release and device part marking
04/02/03 2.1 Updated TSOL max from 260 to 220. Changed ICCSB units from mA to μA.
01/26/04 2.2 Updated Device Part Marking. Updated links and Tsol.
02/26/04 2.3 Corrected Theta JC value on XC2C256-7TQ144.
08/03/04 2.4 Pb-free documentation
08/19/04 2.5 Changes to ICCSB maximum specifications in DC Electrical Characteristics table, on page 3.
10/01/04 2.6 Add Asynchronous Preset/Reset Pulse Width specification to AC Electrical Characteristics.
03/07/05 2.7 Removed -5 speed grade. Changes to Table 1, I/O Standards.
06/28/05 2.8 Move to Product Specification. Change to TIN25, TOUT25, TIN33, and TOUT33 for -7 speed
grade.
03/20/06 2.9 Add Warranty Disclaimer. Add note to Pin Description table that GTS, GSR and GCK pins can
be used for general purpose I/O.
5/20/06 3.0 Moved TCONFIG specification values from MIN column to MAX column, page 7.
02/15/07 3.1 Corrections to timing parameters tAOI, tPSUD, tPSU1, tPSU2, tPHD, tPCO, tPOE, tPAO, tAO,
tSUEC, tCW, tCDRSU, and fTOGGLE for -6 speed grade. Corrections to tPSUD, tCW, and tCDRSU
for the -7 speed grade. Values now match the software. There were no changes to silicon
or characterization. Change to VIH specification for 2.5V and 1.8V LVCMOS.
03/08/07 3.2 Fixed typo in note for VIL for LVCMOS18; removed note for VIL for LVCMOS33.