KRL Series, Short Terminal Datasheet by Susumu

View All Related Products | Download PDF Datasheet
SS!!!SUSUMU KRL gge R01 F T1 W T w
Part numbering system
Electrical Specification
Temperature characteristics type:
C (high operating temperature ), M (low EMF)
KRL 1220E - C - R010 - F - T1 Packaging quantity:
T1(1,000pcs), T5(5,000pcs)
Resistance tolerance
Series code
Size: KRL0510, KRL0816, KRL1220, KRL1632
KRL2550, KRL3264, KRL50110
Nominal resistance value
Terminal type: D (bottom terminal), E (wrap around terminal)
E-6 / E-12
±50
±100
±50
±100
±50
±100
±50
±100
±50
±100
±50
±100
±50
±100
10mR500m
10mR500m
10mR500m
10mR500m
10mR1000m
10mR1000m
5mR9(1m step)
5mR9(1m step)
5mR9m(1m step)
5mR9m(1m step)
5mR9m(1m step)
5mR9m(1m step)
Resistance range(Ω) Resistance tolerance
Power
ratings
Type Resistance
value series
-55℃ ~ 155℃-55℃ ~ 175℃
Operating temperature
0.2W
0.3W
0.5W
0.75W
1.5W
3W
5W
50mR100m
±2% (G)±1% (F)(ppm/°C)
KRL0510
KRL0816
KRL1220
KRL1632
KRL2550
KRL3264
KRL50110
AEC-Q200 Compliant
Metal foil low resistance chip resistors
(short-side terminal)
KRL series
High current sensing short side terminal low resistance chip resistor
Two types available: high temperature (operating temperature up to 175°C), low emf
type ( operating temperature up to 155°C).
High current handling capability and wide range of power ratings
Size: 0510 ~ 50110, power ratings: 0.2W ~ 5W, resistance value range: 5m ~ 1000mΩ
Face down construction. Choice between bottom only or wrap around terminal
Automotive electronics
Power source devises, ACDC converters, DCDC converters
Motors, inverters, office automation equipment
Applications
Features
*1
*2
We can meet your requirement for resistance value not specified in above table. Please contact our sales office.
We can meet your requirement outside of E-6/E-12 series resistance. Please contact our sales office.
Temperature
coefficient
of resistance
*2
*1
55
KRL series Current sensing surface mount resistors
C M
T1
T5
T1
10,000pcs
Packaging
quantity
4H—4 4 pH\ ggSUSUMU \ 00 ‘20 ‘55 ‘7
Dimensions
(unit:mm)
L
W
a a
L
W
t
a a
D Type
E Type
Type L
0402
0603
0805
1206
2010
2512
4320
Size
(inch)
1.0±0.20
1.60±0.20
2.00±0.20
3.20±0.20
5.00±0.20
6.30±0.20
11.00±0.20
0.50±0.20
0.80±0.20
1.25±0.20
1.60±0.20
2.50±0.20
3.10±0.20
5.00±0.20
0.40±0.20
0.50±0.20
0.50±0.20
0.50±0.20
0.50±0.20
0.50±0.20
0.65±0.20
W t a
KRL0510
KRL0816
KRL1220
KRL1632
KRL2550
KRL3264
KRL50110
0.30±0.20
0.30±0.15(48mΩ~)/0.55±0.15(20~39mΩ)
0.70±0.15(10~18mΩ)
0.40±0.20
0.50±0.20(9mΩ/1.10±0.20(5 ∼ 8mΩ
0.60±0.20(9mΩ∼ /1.40±0.20(5 ∼ 8mΩ
1.00±0.20(9mΩ/1.90±0.20(5 ∼ 8mΩ
2.36±0.30(8mΩ/3.60±0.30(5 ∼ 7mΩ
56
KRL series
Current sensing surface mount resistors
t
Derating Curve
Ratio to rated power (%)
Terminal temperature(℃)
100
50
0-55    0    50 70 100 150 175
KRL1632E-3A series (1W) is also in our line-up.
Ratio to rated power (%)
Ambient temperature (℃)
100
50
0-55     0     50 
100
120
155
175
Chigh operating
temperature
Mlow EMF

Products related to this Datasheet

RES 0.15 OHM 1% 1/2W 0805
Available Quantity: 15,000
Unit Price: 0.07965
RES 0.039 OHM 1% 1/2W 0805
Available Quantity: 98,399
Unit Price: 0.53
RES 0.047 OHM 1% 1/2W 0805
Available Quantity: 240,076
Unit Price: 0.53
RES 0.056 OHM 1% 1/2W 0805
Available Quantity: 49,265
Unit Price: 0.53
RES 0.068 OHM 1% 1/2W 0805
Available Quantity: 168,637
Unit Price: 0.53
RES 0.082 OHM 1% 1/2W 0805
Available Quantity: 48,728
Unit Price: 0.53
RES 0.1 OHM 1% 1/2W 0805
Available Quantity: 8,873
Unit Price: 0.53
RES 0.12 OHM 1% 1/2W 0805
Available Quantity: 2,067
Unit Price: 0.53
RES 0.15 OHM 1% 1/2W 0805
Available Quantity: 16,294
Unit Price: 0.53
RES 0.18 OHM 1% 1/2W 0805
Available Quantity: 3,498
Unit Price: 0.53
RES 0.22 OHM 1% 1/2W 0805
Available Quantity: 51,251
Unit Price: 0.53
RES 0.27 OHM 1% 1/2W 0805
Available Quantity: 160,123
Unit Price: 0.53
RES 0.33 OHM 1% 1/2W 0805
Available Quantity: 13,767
Unit Price: 0.53
RES 0.39 OHM 1% 1/2W 0805
Available Quantity: 5,633
Unit Price: 0.53
RES 0.47 OHM 1% 1/2W 0805
Available Quantity: 122,125
Unit Price: 0.53
RES 0.005 OHM 2% 3/4W 1206
Available Quantity: 28,875
Unit Price: 0.49
RES 0.006 OHM 2% 3/4W 1206
Available Quantity: 0
Unit Price: 0.49
RES 0.007 OHM 2% 3/4W 1206
Available Quantity: 3,309
Unit Price: 0.49
RES 0.008 OHM 2% 3/4W 1206
Available Quantity: 11,532
Unit Price: 0.49
RES 0.009 OHM 2% 3/4W 1206
Available Quantity: 0
Unit Price: 0
RES 0.01 OHM 1% 3/4W 1206
Available Quantity: 261
Unit Price: 0.49
RES 0.012 OHM 1% 3/4W 1206
Available Quantity: 53,761
Unit Price: 0.49
RES 0.015 OHM 1% 3/4W 1206
Available Quantity: 42,498
Unit Price: 0.49
RES 0.018 OHM 1% 3/4W 1206
Available Quantity: 8,279
Unit Price: 0.49
RES 0.022 OHM 1% 3/4W 1206
Available Quantity: 32,192
Unit Price: 0.49
RES 0.027 OHM 1% 3/4W 1206
Available Quantity: 2,686
Unit Price: 0.49
RES 0.033 OHM 1% 3/4W 1206
Available Quantity: 46,191
Unit Price: 0.49
RES 0.039 OHM 1% 3/4W 1206
Available Quantity: 81,990
Unit Price: 0.49
RES 0.047 OHM 1% 3/4W 1206
Available Quantity: 32,307
Unit Price: 0.49
RES 0.056 OHM 1% 3/4W 1206
Available Quantity: 43,169
Unit Price: 0.49