M20-996yyyy Drawing Datasheet by Harwin Inc.

Customer Information Sheet DRAWING Ne M20 99$XXXX IF IN DOUBT ' ASK NOT TO SCALE THIRD ANGLE PROJECTION ALL DIMENSIONS IN mm NOTES: |. RECOMMENDED PCB MOUNTING HOLE SIZE 2 ¢I.02i0.05mm. SPECIFICATION MATERIAL: 2. ALL TOLERANCES ARE i0,25mm UNLESS OTHERWISE STATED, MOULDING : PAST umvru, ELACN SI FOR COMPLETE SPECIFICATION, SEE COMPONENT SPECIFICATION COOIXX (LATEST ISSUE), PIISISHPMSS PINS IOVER NICKELI' I? 5 III? III 2,54 N NoI OF CONTACTS 1:060 ELECTFTICAL CURRENT RATING : 3A MAX CONTACT RESISTANCE : zamn MAX 2 54 x (No INSULATION RESISTANCE : I,000MQ MIN I CONTACTS ' I) :0. 30 ”Egfihifgflc STRENGTH : 500V AC Z'Mio' I0 3'00 DURARIEITI : ggooggmnons (Gown IONS (TIMI I LI: II: II: II: 4: ENVIRONMENTAL | I I I I | TEMPERATURE RANGE : um": T0 was“: . I I I I . PACNING: | I I I I | BAG | I I I I | | I I I I | I I I I I I *ZSAiO. I0 I I I I I ' | I I I I | I I I I I I MGP 24 I7 I2,Is 2IeTT I I I I | NAME Iss DATE CINOTE @ n m m m ORDER CODE: APPROVED’ MGP M20-996XXXX MW 53 DRAWN J cw N or CONTACTS 2.54i0. Io TVPi 054:0'02 SQUARE Typ_> (- noz To 20,2 36 40 CUSTOMER REL; EINISN- :2 0&5 “N ASSEMBLY DRG . IRIIEIIIISI'II“IIEEIISIIn ““7”“ WW“ “TIE: 2.54m PITCH SIL AEWDN MIT:I‘I‘II°“1III"‘£‘JI°IIIINTI m Am HORIZONTAL PC TAIL ZITIFI'I'RII’FRI'S‘R’KIR'EI" PIN HEADER ASSEMBLY www. IIGI‘WIII com III"I‘E‘fgi‘fmi’s‘g'h‘fégTI‘EPI‘II “W5 fl, FINISH: sEE ABOVE DRAWING NUMBER: 25m IuIIIcaIOIorwImm II‘ZIIEIIIIIEISEIIIIISIII mm mm sum “20-996XXXX 0%
OBSOLETE
All other size/finish combinations
not listed above
M20-99602XX
M20-9960345
M20-9960445
M20-9960545
M20-99606XX
M20-99607XX
M20-99608XX
M20-9960946
M20-99610XX
M20-99612XX
M20-99620XX
M20-99636XX
Active
products: