M20-977 Drawing Datasheet by Harwin Inc.

Customer Information Sheet DRAWING ND M20 977XXXX IF IN DOUBT ' ASK NOT TO SCALE THIRD ANGLE PROJECTION ALL DIMENSIONS IN mm NOTES: |. RECOMMENDED PCB MOUNTING HOLE SIZE 2 ¢I.02i0.05mm. 2, ALL TOLERANCES ARE i0,25mm UNLESS OTHERWISE STATED, 3' FOR COMPLETE SPECIFICATION, SEE COMPONENT SPECIFICATION COOIXX (LATEST ISSUE), SPECIFICATION: MATERIAL. MOULDING 2 PAST UlQlV-O, BLACK PINS : BRASS FINISH PINS IOVER NICKEL)‘ 2 2 GOLD ON CONTACT AREA, IDDX TIN 0N TAILS J5 : IDDX TIN ELECTRICAL CURRENT RATING : 3A MAX 254 x Nov 0F CONTACTS i0 50 CONTACT RESISTANCE : zomQ MAx INSULATION RESISTANCE , I,DooNQ MIN DIELECTRIC STRENGTH : 500V Ac MECHANICAL 2 We II 2 54 I W : :IRIIIIITIIDIIGIW , , . I | I CONTACTS I) 100. 30 ENVIRONMENTAL I TEMPERATURE RANGE : 710°C To II05°C RACNINC~ “I” I I I I I I I I I I I I I I I I 5-80 I I I I I I I I I I I I I I I I I I I I I —2,54:0,I0 I I I I I I I ‘ LILIIISLILIIIJ I I I I I I MGP I} I7 |2,|8 zIsTT ,iJ I I— I I I I I I NAME Iss DATE CINOIE I I I I I I I 0m“ 50"? APPROVED» MOP 3.I0 I I I I I I I M20-9'I'IXXXX CHECKED' 53 ? :II; é :II; :II; $ :II; NobzoingKTAggsIZ—Ns DRAWN P. COLLINS I I 32‘ 36' lo . A CUSTOMER REE.: . 4 I <><—>I 0,64i0,02 SQUARE TYP—> <— finish:="" 2="" 5="" i0="" i0="" i”)="" 2:="" selective="" gold="" ~="" ioox="" tin="" #55945”="" d“="" as="" :="" iaox="" tin="" -="" i"fiiiieir2i3ilsti‘i§iiig“fl¥ln:ii“?="" tolerances="" material="" title;="" 2.54mm="" pitch="" sil="" [i="" niiiiiiiiiii“.immiiiiii‘iii="" :i‘vsm="" m="" am="" vertical="" pc="" tail="" mm="" “i="" ““0”="" w3”="" ww="" mm"="" [om="" orvsan‘mi‘viamriua.="" x'="" '="" '="" i'f'“="" finish:="" see="" above="" drawing="" number:="" sht="" -="" mmmm="" mm="" angles="" :="" 15="" 77="" 2=""><>
OBSOLETE
All other size/finish combinations
not listed above
M20-97702XX
M20-97703XX
M20-9770446
M20-97705XX
M20-9770646
M20-97707XX
M20-97708XX
M20-9770946
M20-9771046
M20-9771146
M20-9771246
M20-9771646
M20-9771846
M20-9772646
M20-97732XX
M20-97736XX
M20-9774046
Active
products: