M20-782 Drawing Datasheet by Harwin Inc.

Customer Information Sheet DNAWTNG N01: M20- 782XXXX SHEET 2 0F 2' IE IN DOUBT - ASK NOT TO SCALE THTRD ANGLE PROJECTION ALL DIMENSTONS TN mm 1(—>1»2_54 Typ NOTES: SPECTFICATTOM' 1 RECOMMENDED PCB HOLE SIZE : ¢I.00mm MATERIAL: 1 1 1 1 MOULDTNG : PA9T ULeAvro, BLACK 1 . CONTACTS : PROSPROR BRONZE ___ __ -1. ..' 251) E1N1SH (OVERNICKEL): 1 71x 1 11‘ ‘ 42 : GOLD FLASH ON CONTACT AREA. 1 1 1 100: T1N ON TAILS 1 1 1 x| 1 |x 46 : 100: T1N ELECTRTCAL: CURRENT RAT1NC : 3A 12.54 x No 0E CONTACTS) 1 0.40 i0.35 10111161111001 : 10111111 11C 1 1 1 1 CONTACT RES1STANCE : 20m!) MAx 1 1 ‘ 1 TNSULATION RES1STANCE : 1,000MQ MIN 1 1 1 1 ENv1R0NMENTAL: 1, a 1 1 1 Mlio 25 1 TEMPERATURE RANCE : 740 C To 1105 C 1 1 1 CONTACT 1 MECHANTCAL: 1 1 1 POINT 1 1NSERT10N FORCE : |,96N MAx 1 1 1 1 1 WITHDRAWAL EORCE : 0.29N M1N 1 T 1 1 DURABTLITY : 300 0PERAT1ONS ‘ ‘ 1 1 1, 1, 1 PACR1N61 T T T PART 1 8 5 i 5 TUBE 1 T 1 SECTTON 1 EOR COMPLETE SPECIE1CAT1ON SEE COMPONENT 1 1 1 H 1 SPEC1EICAT1ONC001xx (LATEST ISSUE) 1 1 1 1 T T T ‘ 1 1 1 1 T T T ‘ 1 1 1 1 47 NJ? IO 0T.08 I] 20396 1 1 1 1 ORDER CODE NAME 155. DATE CINOTE 1 1 1 3001025 : , 1 1 1 1 M20'782XXXX WPNWD W J WEVM 1 1 1 1 CHECKED M, PLESTED — No. 0F CONTACTS: DRARN: J EVANS —>T<—0.25 0?="" t0="" 20.="" 251="" 3?:="" 36="" customer="" ree:="" 0.65i005»="" a="" (11251="" 11111511:="" 42="" :="" selecttve="" gold="" 100%="" ttn="" assembli="" drg:="" 2.54="" x="" (no.="" 0e="" contacts="" ,="" i)="" i030="" 45:10011111="" .="" 1”gui'iiisr‘i’egdgm”m="" tolerances="" material:="" tttle:="" [1:3="" afiewdn="" 3111111111115111111111111111101111111="" 1="" 11mm="" 311111011="" 2.54mm="" pttch="" s1l="" vert1cal="" prorerivof="" the="" “1111111="" pc="" tatl="" socket="" assembly="" 011m="" i1»="" 11131301011111="" ww‘hmwn="" com="" ansie‘ee‘edua‘fiiiea‘c1iaiaa.="" a="" finish:="" see="" above="" ww“="" "we":="" 5“="" 1="" "11091111111111="" ma="" m="" angles="" :="" i5="" 2="">
M20-78202XX
M20-78203XX
M20-78204XX
M20-78205XX
M20-78206XX
M20-7820842
M20-78209XX
M20-78210XX
M20-7821146
M20-78212XX
M20-7821346
M20-7821446
M20-7821546
M20-78216XX
M20-7821746
M20-78220XX
M20-7823646
OBSOLETE
All other size/finish combinations
not listed above
Active
products: