RR Series Datasheet by Susumu

View All Related Products | Download PDF Datasheet
gflsusumu RR 0 16 P L3 D-(M)-(:*:) :J* H—
Part numbering system
Electrical Specification
Dimensions
RR 0816 P - 102 - D - (M) - (***)
only given to 3 digit coders
for RR0816 E-96 series
Series code
Size: RR0306, RR0510,
RR0816, RR1220,
Letter M is added for RR1220 E-96 series 4digit codes
Temperature coefficient of resistance
L
W
t
a
b
Nominal RR0306, RR0510, RR0816, RR1220 E-24: 3 digit,
Resistance RR0306, RR0510, RR0816, RR1220 E-96: 4 digit, Resistance tolerance
Type
RR0306
RR0510
RR0816
RR1220
E-24, E-96
±25(P)
±100(R)
±25(P)
±100(R)
±25(P)
±50(Q)
±25(P)
±50(Q)
33≦R≦2 2k
100R100k
10R<100
100R360k
10R<100
10 0≦R≦1M
10R<100
10≦R≦3 0
Power
ratings
Packaging
quantity
Maximum
voltage
Resistance
value series
-55℃ ~ 125℃
5,000pcs
10,000pcs
5,000pcs
Operating
temperature
1/20W
1/16W
1/16W
1/10W
15V
25V
75V
100V
E-24
±0.1% (B)
(ppm/°C) ±0.5% (D) ±1% (F)
RR0306
RR0510
RR0816
RR1220
Type
(unit:mm)
0.60±0.05
1.00±0.05
1.60±0.20
2.0±0.20
0201
0402
0603
0805
Size
(inch) L
0.30±0.05
0.50±0.05
0.80±0.20
1.25±0.20
W
0.12±0.05
0.20±0.10
0.30±0.20
0.40±0.20
a
0.12±0.05
0.25±0.05
0.30±0.20
0.40±0.20
0.23±0.03
0.35±0.05
0.40±0.10
0.40±0.10
b t
Temperature
coefficient
of resistance
Resistance range(Ω) Resistance tolerance
33
RR series Thin film surface mount resistors
Metal thin film chip resistors
(precision)
RR series
Precision chip resistors excellent in resistance tolerance, TCR, frequency
performance, noise characteristics, and linearity.
Consumer electronics that requires precision resistors
All purpose resistors in any area of electronics
Applications
Features

Products related to this Datasheet

RES SMD 56 OHM 0.5% 1/16W 0402
Available Quantity: 21,847
Unit Price: 0.1
RES SMD 82 OHM 0.5% 1/16W 0402
Available Quantity: 11,596
Unit Price: 0.1
RES SMD 39 OHM 0.5% 1/16W 0402
Available Quantity: 9,810
Unit Price: 0.1
RES SMD 270 OHM 0.5% 1/16W 0402
Available Quantity: 19,594
Unit Price: 0.1
RES SMD 15 OHM 0.5% 1/16W 0402
Available Quantity: 9,520
Unit Price: 0.1
RES SMD 130 OHM 0.5% 1/16W 0402
Available Quantity: 19,300
Unit Price: 0.1
RES SMD 180 OHM 0.5% 1/16W 0402
Available Quantity: 8,920
Unit Price: 0.1
RES SMD 51 OHM 0.5% 1/16W 0402
Available Quantity: 138,011
Unit Price: 0.1
RES SMD 240 OHM 0.5% 1/16W 0402
Available Quantity: 147,888
Unit Price: 0.1
RES SMD 33 OHM 0.5% 1/16W 0402
Available Quantity: 147,402
Unit Price: 0.1
RES SMD 27 OHM 0.5% 1/16W 0402
Available Quantity: 7,055
Unit Price: 0.1
RES SMD 30 OHM 0.5% 1/16W 0402
Available Quantity: 16,651
Unit Price: 0.1
RES SMD 150 OHM 0.5% 1/16W 0402
Available Quantity: 35,392
Unit Price: 0.1
RES SMD 75 OHM 0.5% 1/16W 0402
Available Quantity: 75,182
Unit Price: 0.1
RES SMD 220 OHM 0.5% 1/16W 0402
Available Quantity: 35,183
Unit Price: 0.1
RES SMD 560K OHM 0.5% 1/10W 0805
Available Quantity: 19,654
Unit Price: 0.1
RES SMD 910K OHM 0.5% 1/10W 0805
Available Quantity: 4,318
Unit Price: 0.1
RES SMD 200 OHM 0.5% 1/16W 0402
Available Quantity: 101,613
Unit Price: 0.1
RES SMD 680K OHM 0.5% 1/10W 0805
Available Quantity: 111,605
Unit Price: 0.1
RES SMD 820K OHM 0.5% 1/10W 0805
Available Quantity: 6,486
Unit Price: 0.1
RES SMD 300 OHM 0.5% 1/16W 0402
Available Quantity: 30,944
Unit Price: 0.1
RES SMD 750K OHM 0.5% 1/10W 0805
Available Quantity: 5,822
Unit Price: 0.1
RES SMD 510K OHM 0.5% 1/10W 0805
Available Quantity: 43
Unit Price: 0.1
RES SMD 1M OHM 0.5% 1/10W 0805
Available Quantity: 0
Unit Price: 0.1
RES SMD 10 OHM 0.5% 1/16W 0402
Available Quantity: 0
Unit Price: 0.1
RES SMD 24 OHM 0.5% 1/16W 0402
Available Quantity: 0
Unit Price: 0
RES SMD 68 OHM 0.5% 1/16W 0402
Available Quantity: 0
Unit Price: 0
RES SMD 100 OHM 0.5% 1/16W 0402
Available Quantity: 0
Unit Price: 0.1
RES SMD 110 OHM 0.5% 1/16W 0402
Available Quantity: 0
Unit Price: 0
RES SMD 160 OHM 0.5% 1/16W 0402
Available Quantity: 0
Unit Price: 0