ZXCT1107/09/10 Datasheet by Diodes Incorporated

m5 Inconnon/AYED Product Line of 15fo ground plane when sensing a load current The Wide common-mode input voltage range and low quiescent current coupled with SOT23 packages make them suitable lor a range of applications; including adapters, automotive and systems operating lrom industrial 24V rails The device is line powered and as such doesn‘t need a separate supply railt Quiescent current is only apA thereoy minimising current sensing errort One external gain setting resistor increases versatility by permitting wide gain ranges. Features . Wide supply and common-mode voltage range: 25V to 36V . SOT23 packages 0 3-pln ZXCT1107/09 o 5-pln ZXCT1110 - Low quiescent current (apA). 5 S- . Extended industrial temperature range -40 to 125“C . AEC-Q100 Grade1 Automotive qualified variants Applications 4 3+ . Automotive current measurement . Industrial applications current measurement . Battery management . Over current monitor . Power Management VsuPPtv Rm“ V RsENsE sumv ZXCT1107 5+ 5- S+ S- o, [] LOAD zxcr111o [I LOAD ZXCT1109 OUT GND OUT OUTPUT OUTPUT Rem Rem GND GND ZXCT1107/1109/1110 JULVZDH Document number DSSEDSS Rev 372 www.diodes.com @ Diodes liicurpnraled
ZXCT1107/1109/1110
LOW POWER HIGH-SIDE CURRENT MONITORS
ZXCT1107/1109/1110
Document number: DS35033 Rev. 3 - 2 1 of 16
www.diodes.com JULY 2011
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
NEW PRODUCT
Description
The ZXCT1107/09/10 are high side unipolar current sense
monitors. These devices eliminate the need to disrupt the
ground plane when sensing a load current.
The wide common-mode input voltage range and low
quiescent current coupled with SOT23 packages make
them suitable for a range of applications; including
adapters, automotive and systems operating from industrial
24V rails.
The device is line powered and as such doesn’t need a
separate supply rail.
Quiescent current is only A thereby minimising current
sensing error. One external gain setting resistor increases
versatility by permitting wide gain ranges.
Features
Wide supply and common-mode voltage range:
2.5V to 36V
SOT23 packages
o 3-pin ZXCT1107/09
o 5-pin ZXCT1110
Low quiescent current (3µA).
Extended industrial temperature range -40 to 125°C
AEC-Q100 Grade1 Automotive qualified variants
Applications
Automotive current measurement
Industrial applications current measurement
Battery management
Over current monitor
Power Management
Pin Assignments
ZXCT1107
Top View
OUT 1
2 S-
3 S+
OUT 1
2 S-
3 S+
ZXCT1109
Top View
OUT 1
2 S+
3 S-
OUT 1
2 S+
3 S-
ZXCT1110
Top View
GND 2
5 S-
4 S+
NC 1
OUT 3
GND 2
5 S-
4 S+
NC 1
OUT 3
Typical Application Circuit
moms” mex ............
ZXCT1107/1109/1110
LOW POWER HIGH-SIDE CURRENT MONITORS
ZXCT1107/1109/1110
Document number: DS35033 Rev. 3 - 2 2 of 16
www.diodes.com JULY 2011
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
NEW PRODUCT
Pin Descriptions
Package SOT23 SOT25 Description
Name ZXCT1107 ZXCT1109 ZXCT1110
OUT 11 1
1 3 Output pin. Current output.
S+ 3 2 4
This is the positive input of the current monitor and has a wide
common-mode input range. This also acts as the analog supply and
provides power to internal circuitry. The current through this pin
varies with differential sense voltage.
S- 2 3 5
This is the negative input of the current monitor and has a wide
common-mode input range.
GND - - 2 Ground pin and substrate connection.
NC - - 1 No connection
Notes. 1. For the ZXCT1107 and ZXCT1109 pin 1 (OUT) acts as both the output pin and substrate connection. This means that for the
ZXCT1107 and ZXCT1109 the minimum rail voltage that can be used is 2.5V + VOUT (see applications section for more details).
Absolute Maximum Ratings
Description Rating Unit
Voltage on S- and S+ relative to OUT (ZXCT1107/9) -0.3 to 40 V
Voltage on S- and S+ relative to GND (ZXCT1110) -0.3 to 40 V
Voltage on OUT to GND (ZXCT1110) -0.3 to VS+ V
Differential Sense Voltage, VSENSE2,3 -0.3 to 0.8 V
Current into S+ and S-3 ±8.5 mA
Storage Temperature -55 to 150 °C
Maximum Junction Temperature 150 °C
Package Power Dissipation (TA = 25°C)
SOT23
SOT25
300 (De-rate to Zero at 150°C)
300 (De-rate to Zero at 150°C)
mW
ESD Ratings
Human Body Model 1000 V
Machine Model 150 V
Operation above the absolute maximum rating may cause device failure. Operation at the absolute maximum ratings,
for extended periods, may reduce device reliability.
Notes: 2. VSENSE = VS+ - VS-
3. The differential input voltage limit, VS+ - VS-, may be exceeded provided that the input current limit into S+ or S- is not exceeded.
moms” mezmx ............
ZXCT1107/1109/1110
LOW POWER HIGH-SIDE CURRENT MONITORS
ZXCT1107/1109/1110
Document number: DS35033 Rev. 3 - 2 3 of 16
www.diodes.com JULY 2011
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
NEW PRODUCT
Recommended Operating Conditions
Symbol Parameter Min Max Unit
VS+ Common-mode input range4:
ZXCT1110 2.5 36
V
ZXCT1107/9 VOUT(MAX)
+ 2.5 36
VSENSE Differential Sense Input voltage range (VS+-VS-) 0 0.5 V
VOUT Output voltage range (0 VSENSE 100mV) ZXCT1110 0 VS- - 1 V
ZXCT1107/9 0 VS+ - 2.5
TA Ambient temperature range -40 125 °C
Notes. 4. For the ZXCT1107 and ZXCT1109 pin 1 (OUT) acts as both the output pin and substrate connection. This means that for the
ZXCT1107 and ZXCT1109 the minimum rail voltage that can be used is 2.5V + VOUT (see applications section for more details).
Electrical Characteristics (TA = 25°C, VS+ = 20V, VSENSE5 = 100mV, RGAIN = 0 unless otherwise stated)
ZXCT1107, ZXCT1109
Symbol Parameter Conditions TA Min Typ Max Units
IS- S- input current VSENSE5 = 0V
25°C 19 100
nA
-40°C 16
125°C 35
IOUT Output current6
VSENSE5 = 0mV
25°C 1 3 10
µA
-40°C 2.2
125°C 5.5
VSENSE5 = 10mV
25°C 37 45 54
-40°C 42
125°C 49
VSENSE5 = 30mV
25°C 115 124 134
-40°C 119
125°C 129
VSENSE5 = 100mV
25°C 394 408 422
-40°C 396
125°C 420
VSENSE5 = 200mV
25°C 787 810 832
-40°C 785
125°C 832
VSENSE5 = 500mV
25°C 1.965 2.015 2.064
mA
-40°C 1.965
125°C 2.065
IOUT -TC Output current temperature coefficient full range 370 ppm/ºC
CMSR Common-Mode Sense rejection VS+ = 2.5V to 36V
25°C 0.1 0.4
µA/V
-40°C 0.13
125°C 0.05
BW -3dB Small Signal Bandwidth VSENSE5 (AC) = 10mVPP
RGAIN = 2.5k 25°C 0.65 MHz
moms” mex nnnnnnnnnnnn
ZXCT1107/1109/1110
LOW POWER HIGH-SIDE CURRENT MONITORS
ZXCT1107/1109/1110
Document number: DS35033 Rev. 3 - 2 4 of 16
www.diodes.com JULY 2011
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
NEW PRODUCT
Electrical Characteristics (TA = 25°C, VS+ = 20V, VSENSE5 = 100mV, RGAIN = 0 unless otherwise stated) (cont.)
ZXCT1110
Symbol Parameter Conditions TA Min Typ Max Units
IQ GND pin current
VSENSE5 = 0V
25°C 3 5
µA
-40°C 2.2
125°C 5.8
IS- S- input current
25°C 19 100
nA
-40°C 16
125°C 35
CMSR Common-Mode Sense rejection VS+ = 2.5V to 36V
25°C 0.1 0.4
µA/V
-40°C 0.13
125°C 0.05
IOO Output Offset current6,7 VSENSE5 = 10mV
25°C 0 ±4
µA
-40°C -1.8
125°C +2.5
GT Transconductance VSENSE5 = 10mV to
150mV
25°C 3.928 4 4.072
mA/V
-40°C 3.9
125°C 4.08
GE Transconductance error VSENSE5 = 10mV to
150mV 25°C -1.8 1.8 %
IOUT GT-TC Transconductance temp.co 25°C 265 ppm/ºC
VOUTH Output relative to VS-
25°C -1 -0.78
V
-40°C -0.88
125°C -0.63
BW -3dB Small Signal Bandwidth
VSENSE5 (AC) =
10mVPP, RGAIN =
2.5k
25°C 0.65 MHz
Notes. 5. VSENSE = “VSENSE+” – “VSENSE-
6. Output current characteristic measured with low impedance ammeter connected to GND
7. Defined as difference between actual output current and 40µA; measured at VSENSE =10mV. This will include an error due to bias
currents of the device.
8. For VSENSE > 10mV, the internal voltage-current converter is fully linear. This enables a true offset to be defined and used.
ms” zmx IconhonAYEn \\ \\ \ \\ r :12yc 1A 7 35-0
ZXCT1107/1109/1110
LOW POWER HIGH-SIDE CURRENT MONITORS
ZXCT1107/1109/1110
Document number: DS35033 Rev. 3 - 2 5 of 16
www.diodes.com JULY 2011
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
NEW PRODUCT
Typical Characteristics
0
2
4
6
8
10
12
010203040
T = 0°C
A
T = 125°C
A
T = 85°C
A
T = 25°C
A
T = -40°C
A
V = 0V
V = 0V
OUT
SENSE
V (V)
Input Current vs. V
S+
S+
I (µ
A
)
S+
0.0
1.0
2.0
3.0
4.0
5.0
6.0
7.0
8.0
9.0
-40 -25 -10 5 20 35 50 65 80 95 110 125
TEMPERATURE (°C)
Input Current vs. Ambient Temperature
V = 3.7V
S+
V = 20V
S+
V = 0V
V = 0V
SENSE
OUT
I (µA)
S+
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
010203040
I (µA)
S+
V (V)
I Current vs. V
S+
S+ S+
T = 25°C
V = 0V
V = 0V
A
OUT
SENSE
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
I (nA)
S-
T = 25°C
V = 0V
V = 0V
A
OUT
SENSE
010203040
V (V)
I Current vs. V
S+
S- S+
0
500
1000
1500
2000
2500
0 100 200 300 400 500 600
V = 20V
V = 0V
S+
OUT
T = -40°C
A
T = 0°C
A
T =25°C
A
T = 85°C
A
T = 125°C
A
V (mV)
Output Current vs. V
SENSE
SENSE
I (µ
A
)
OUT
0
50
100
150
200
250
300
350
400
450
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0
OUTPUT VOLTAGE (V)
Output Current vs. Output Voltage
OUTPUT CURRENT (µA)
moves zmx IconhonAYEn vs N5; : waumv vSENSE : {Eumv v :sv ‘ 55m ” VW :mumv ‘ v r1DrrV vSENSE = 50an st 5E :30,“ VSEAsE : Mr V s: , mmv ( u 5 a g N A H 3 k w a E m .L E a
ZXCT1107/1109/1110
LOW POWER HIGH-SIDE CURRENT MONITORS
ZXCT1107/1109/1110
Document number: DS35033 Rev. 3 - 2 6 of 16
www.diodes.com JULY 2011
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
NEW PRODUCT
Typical Characteristics (cont.)
0
100
200
300
400
500
600
700
-40 -25 -10 5 20 35 50 65 80 95 110 125
I (µA)
OUT
TEMPERATURE(°C)
Output Current vs. Ambient Temperature
0
500
1000
1500
2000
2500
-40 -25 -10 5 20 35 50 65 80 95 110 125
TEMPERATURE(°C)
Output Current vs. Ambient Temperature
I (µA)
OUT
0
100
200
300
400
500
600
700
0 10203040
V (V)
Output Current vs. V
S+
S+
I (µ
A
)
OUT
0
500
1000
1500
2000
2500
010203040
T = 25°C
V = 0V
A
OUT
V = 500mV
SENSE
V = 150mV
SENSE
V = 50mV
SENSE
V = 100mV
SENSE
V = 30mV
SENSE
V = 5mV
SENSE
V = 10mV
SENSE
V (V)
Output Current vs. V
S+
S+
I (µ
A
)
OUT
3.85
3.90
3.95
4.00
4.05
4.10
4.15
4.20
0 100 200 300 400 500 600
V = 20V
V = 0V
S+
OUT
T = 125°C
A
T 85°C
A
T = 25°C
A
T = 0°C
A
T = -40°C
A
V (mV)
Differential Gain vs. V
SENSE
SENSE
DI
F
F
E
R
E
NTI
A
L
G
A
IN (m
A
/V)
-0.25%
-0.20%
-0.15%
-0.10%
-0.05%
0.00%
0.05%
0.10%
0.15%
0.20%
0.25%
010 20 30 40
T = 25°C
V = 0V
A
OUT
V = 100mV
SENSE
V = 150mV
SENSE
V = 500mV
SENSE
V = 30mV
SENSE
V = 50mV
SENSE
V (V)
Output Current Error vs. V
S+
S+
I
E
rr
o
r [V
=
2
0V] (
%
)
OUT S+
ZETEX ® InconhonAYEn =2 ERROR
ZXCT1107/1109/1110
LOW POWER HIGH-SIDE CURRENT MONITORS
ZXCT1107/1109/1110
Document number: DS35033 Rev. 3 - 2 7 of 16
www.diodes.com JULY 2011
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
NEW PRODUCT
Typical Characteristics (cont.)
-4.00%
-3.00%
-2.00%
-1.00%
0.00%
1.00%
2.00%
3.00%
4.00%
0 10203040
T = 125°C
A
T = 85°C
A
T = 25°C
A
T = -40°C
A
T = 0°C
A
V = 100mV, V = 0V
SENSE OUT
V (V)
Output Current Error vs. V
S+
S+
I E
R
R
O
R
[V
=
2
0V] (%)
OUT S+
ZETEX ® InconhonAYEn \ \ ‘ ‘ 0mm \ o H 5 \ o > , iiii if 7, Lu T m mi _- \ ‘ ‘ V‘wn‘v. GND=r2nv Ou REAW=mk K F o O < :3="" ’3="" 4="" o="" o=""> I ‘oypm EVO
ZXCT1107/1109/1110
LOW POWER HIGH-SIDE CURRENT MONITORS
ZXCT1107/1109/1110
Document number: DS35033 Rev. 3 - 2 8 of 16
www.diodes.com JULY 2011
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
NEW PRODUCT
Typical AC Characteristics
-70
-60
-50
-40
-30
-20
-10
0
-3.5
-3
-2.5
-2
-1.5
-1
-0.5
0
V = 0V,
GND = -3.7V
R = 10k
S+
GAIN
OUTPUT VOLTAGE (V)
SENSE V
O
L
T
A
G
E (mV)
TIME (µs)
Small Signal Pulse Response
Output
Input
0 5 10 15 20 25 30 35 40 45 50
-250
-200
-150
-100
-50
0
-25
-21
-17
-13
-9
-5
OUTPUT VOLTAGE (V)
SENSE VOLTAGE (mV)
V = 0V,
GND = -20V
R = 10k
S+
GAIN
Output
Input
TIME (µs)
Large Signal Pulse Response
0 5 10 15 20 25 30 35 40 45 50
-250
-200
-150
-100
-50
0
-20
-18
-16
-14
-12
-10
V = 0V,
GND = -20V
R = 10k
S+
GAIN
OUTPUT VOLTAGE (V)
SENSE V
O
L
T
A
G
E (mV)
TIME (µs)
Large Signal Pulse Response
Output
Input
0 5 10 15 20 25 30 35 40 45 50
-25
-20
-15
-10
-5
0
-20
-19
-18
V = 0V,
GND = -20V
R = 10k
S+
GAIN
OUTPUT VOLTAGE (V)
SENSE V
O
L
T
A
G
E (mV)
TIME (µs)
Small Signal Pulse Response
Output
Input
0 5 10 15 20 25 30 35 40 45 50
-102
-100
-98
-96
-94
-92
-90
-88
05 1015202530 35 40 45 50
-17
-16.5
-16
-15.5
-15
V = 0V,
GND = -20V
R = 10k
S+
GAIN
OUTPUT VOLTAGE (V)
SENSE VOLTAGE (mV)
TIME (µs)
Small Signal Pulse Response
Output
Input
-112
-110
-108
-106
-104
-102
-100
-98
0 5 10 15 20 25 30 35 40 45 50-17
-16.8
-16.6
-16.4
-16.2
-16
-15.8
-15.6
-15.4
-15.2
-15
OUTPUT VOLTAGE (V)
TIME (µs)
Small Signal Pulse Response
SENSE V
O
LTA
G
E (mV)
V = 0V,
GND = -20V
R = 10k
S+
GAIN
Output
Input
MS» .(on-o-AYE” Produci Line of ZEEX POWER SUPPLV 17v orszw 1k v5.“ VHC wruv Ink 1 zxcrmu PULSE GENERATOR 5m OscHloscoFe - Probe a S‘gnal 1an Ac mm. cm W i- s s zxcrmn __° ngnal mm. cnz mw D——° Signal 91K Zoflk mu» 1* W C“ M mu 5m ¥ muss , ssmu .zw u 1k s s mm: W Xcmu our 740 suns. ”mum 25« i w s .L znnk
ZXCT1107/1109/1110
LOW POWER HIGH-SIDE CURRENT MONITORS
ZXCT1107/1109/1110
Document number: DS35033 Rev. 3 - 2 9 of 16
www.diodes.com JULY 2011
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
NEW PRODUCT
Typical AC Characteristics (cont.)
Test Circuit for Pulse Response
10
20
30
40
50
60
70
80
1
CMRR (dB)
FREQUENCY (Hz)
Common Mode Rejection Ratio CMRR
10 100 1k 10k 100k 1M 10M
90
100
-30
-20
-10
0
10
20
30
T =25°C
V = 20V
V = 100mV
V = 10mVpp
R = 2.5K
A
S+
SENSE DC
SENSE AC
GAIN
FREQUENCY (Hz)
Small Signal Bandwidth
G
AIN (dB)
10 100 1k 10k 100k 1M 10M
Test circuit for CMRR
Test circuit for Small signal bandwidth
moms” zmx ..:on-o.Av:n VSENQE #— Rams: VsuPPu how zxc111o1 3+ 5 o, ] LOAD zxcmos our OUTPUT
ZXCT1107/1109/1110
LOW POWER HIGH-SIDE CURRENT MONITORS
ZXCT1107/1109/1110
Document number: DS35033 Rev. 3 - 2 10 of 16
www.diodes.com JULY 2011
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
NEW PRODUCT
Application Information
Description
The current monitor ICs ZXCT1107, ZXCT1109 and ZXCT1110 all use a similar application circuit topology for high-side
current sensing, with small differences. The ZXCT1110 has a separate ground pin whereas the ZXCT1107 and ZXCT1109
do not. The use of ZXCT1110 allows reduction of the absolute current measurement error in some applications by providing
a reduced output offset current. The ZXCT1107 provides a mirror image pin assignment of the ZXCT1109 to ease PCB
layout in very small equipment designs.
The basic application circuit for each device is shown in Figure 1. Two external resistors are required. The resistor RSENSE
is connected in the path of the current to be monitored. The resistor RGAIN converts the device output current to a voltage for
convenient processing by a further device, such as a comparator, amplifier or analog-to-digital converter within a
microcontroller system.
The current monitor output current is defined through the nominal transconductance of 4mA/V.
I
OUT = 0.004 * VSENSE Amp Equation 1
Then the resistors determine the output voltage as described below.
S+
ZXCT1110 S-
RSENSE
VSUPPLY
OUT
LOAD
GND
RGAIN
GND
OUTPUT
VOUT
ILOAD
VSENSE
Figure 1. Basic Application Circuit
Calculation of Resistor Values
In order to select RSENSE, a choice of sense voltage is required. This often involves a compromise between power efficiency
and accuracy for the given temperature range. The resistor must be small enough to avoid excessive volt drop between the
power supply and the load. However, the resistor must be large enough to avoid excessive current measurement error,
particularly random errors.
In a typical application, a digital system, perhaps a microcontroller, is set up to monitor the current. At a certain threshold
current level, ILOADT, the system is required to disconnect the load or report a fault. At this current level, the current
measurement error must be limited to a known value. The total percentage error comprises the inherent error in the
ZXCT1107/1109/1110 device and the tolerances of the two resistors RSENSE and RGAIN. The ZXCT1107/ZXCT1109
absolute error is shown in Table 1 with error limits drawn from the table of Electrical Characteristics above. This error varies
with VSENSE.
moms” szmx nnnnnnnnnnnn
ZXCT1107/1109/1110
LOW POWER HIGH-SIDE CURRENT MONITORS
ZXCT1107/1109/1110
Document number: DS35033 Rev. 3 - 2 11 of 16
www.diodes.com JULY 2011
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
NEW PRODUCT
Application Information (cont.)
The ZXCT1110 is highly linear and has a transconductance of 4mA/V ±1.8% and an output of 40µA ±4µA at VSENSE=10mV.
The output current can therefore be calculated (Standard International Units) as:
I
OUT = (40 +/-4)*10-6 + (VSENSE-0.01)*(0.004 +/- 0.000072) Amp
The worst-case current error is then
I
OUTERROR = IOUT – IOUTIDEAL = +/- { 4*10-6 + (VSENSE-0.01) * 0.000072 } Amp
or IOUTERROR = +/- { 3.28*10-6 + VSENSE * 0.000072 } A
The percentage error is
%100*
004.0*V
I
%100*
I
I
SENSE
OUTERROR
OUTIDEAL
OUTERROR ==ε
Then 004.0*V
0072.0*V10*28.3
SENSE
SENSE
4+
±=ε
%
or %8.1
V
082.0
SENSE
±±=ε Equation 2
This shows that the error is reduced with increasing VSENSE. Then the minimum VSENSE required to give the error ± % is
8.1
082.0
VSENSE ε
= V [only for ZXCT1110] Equation 3
In the application, the effect of the external resistor tolerances must also be taken into account.
Table 1: ZXCT1107/ZXCT1109 Error
VSENSE Mean IOUT Error Band Percent Error
10mV 45.5 µA ±8.5µA ±18.7%
30mV 124.5 µA ±9.5µA ±7.6%
100mV 408 µA ±14µA ±3.4%
200mV 809.5 µA ±22.5µA ±2.8%
Table 2: ZXCT1110 Error
VSENSE Mean IOUT Error Band Percent Error
10mV 40µA ±4µA ±10%
30mV 120µA ±5.44µA ±4.53%
100mV 400µA ±10.48µA ±2.62%
200mV 800µA ±17.68µA ±2.21%
moves” mezmx ............
ZXCT1107/1109/1110
LOW POWER HIGH-SIDE CURRENT MONITORS
ZXCT1107/1109/1110
Document number: DS35033 Rev. 3 - 2 12 of 16
www.diodes.com JULY 2011
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
NEW PRODUCT
Application Information (cont.)
Note that in order to avoid additional error, VSUPPLY must be at least 1.5V greater than VOUT. This margin depends on the
value of VSENSE. For VSENSE = 100mV, this margin can be reduced to 1.0V.
RSENSE is chosen based on the threshold VSENSET of sense voltage selected as above, for the chosen threshold load current,
ILOADT.
LOADT
SENSET
SENSE I
V
R= Equation 4
RGAIN is chosen to give the required threshold output voltage, VOUTT. From Equation 1, the threshold output current is
I
OUTT = 0.004 * VSENSET Equation 1a
OUTT
OUTT
GAIN I
V
R=
or
SENSET
OUTT
GAIN V*004.0
V
R= Equation 5
Design Example
A current monitor is required to provide an output voltage of 2V ±6% when the load current of a 12V supply is 2A. Resistors
are available with 1% tolerance.
The sense and output resistors will contribute a total possible error of 2%, so the ZXCT11xx error must not exceed 4%. From
Table 1, the error of ZXCT1107/1109 will be 3.4% if the sense voltage is 100mV. This satisfies the total error requirement of
6%.
Equation 4 gives
R
SENSE = 100mV/2A = 50m
Equation 5 gives
1.0*004.0
2
RGAIN = = 5k
A suitable preferred value is 5.1k. This gives a systematic error of +2%, which can be compensated elsewhere in the
system if desired. Figure 2 shows the resulting schematic.
S+
ZXCT1107
or
ZXCT1109
S-
50m
VSUPPLY
OUT
LOAD
GND
5k1
OUTPUT
VOUT
ILOAD
Figure 2. Example Circuit using ZXCT1107/ZXCT1109
moves” mezmx ............
ZXCT1107/1109/1110
LOW POWER HIGH-SIDE CURRENT MONITORS
ZXCT1107/1109/1110
Document number: DS35033 Rev. 3 - 2 13 of 16
www.diodes.com JULY 2011
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
NEW PRODUCT
Application Information (cont.)
Alternatively, the ZXCT1110 may be used with a reduced sense voltage if desired. From Equation 3, with =4%,
8.1
082.0
VSENSE ε
== 0.082/(4-1.8) = 37.2mV
Equation 4 gives
R
SENSE = 37.2mV/2A = 18.6m
A suitable preferred value is 20m. Then the sense voltage will be 2A * 20m = 40mV.
Equation 5 gives
04.0*004.0
2
RGAIN = = 12500
A suitable preferred value is 13k.
The alternative example circuit using the ZXCT1110 with a sense voltage of 40mV is shown in Figure 3, giving the required
overall accuracy of ±6%.
S+
ZXCT1110 S-
20m
VSUPPLY
OUT
LOAD
GND
13k
GND
OUTPUT
VOUT
ILOAD
Figure 3. Example Circuit using ZXCT1110
Protection Against Load Short Circuit
In the event of a load short circuit or overload, a large proportion of the supply voltage may appear between the sense
terminals. The supply may be current limited, but there is normally a large reservoir capacitor which can deliver enough
energy to damage the ZXCT11xx before the supply voltage falls to a safe level due to current limit activation.
The ZXCT11xx is rated for a maximum sense voltage of +0.8V, but is safe if the input current is limited to ±8.5mA. In Figure
4, the resistor RPROT limits the current and therefore protects the current monitor device against load short circuit without
introducing significant current measurement error.
Product Line of ZEEX ..:on-o.Av:n VDUPFL' R‘ENSE Vbuyny Kins: ..—. fl c1 Hum 01 W 1on 47“ “w m zxcnlw s. s s. s or LOAD a ”"1“" LOAD zxcmus our GND our 0mm ourpur _o _o Rum Raw am; am; zuwm45w *9“ [ij “2 47k my . '7' C1 m1» >—|l—< tlvm="" m="" ‘="" ‘="" zxcn1n1,="" °‘="" v="" load="" mm="" d.="" our="" 01="" mm="" m="" m="" 9="" lowvolyage="" m="" ouw="">
ZXCT1107/1109/1110
LOW POWER HIGH-SIDE CURRENT MONITORS
ZXCT1107/1109/1110
Document number: DS35033 Rev. 3 - 2 14 of 16
www.diodes.com JULY 2011
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
NEW PRODUCT
Application Information (cont.)
Figure 4. Protection and EMC Filtering
EMC Susceptibility
In many applications, the circuit is required to operate in the presence of RF radiation. This radiation is coupled into the
circuit via the supply or load connections and will often cause significant bias shift due to rectification within the integrated
circuit. The bias shift may lead to erroneous operation of the integrated circuit. In Figure 4, a low pass filter, RPROT and C1,
provides significant attenuation in the VHF and UHF regions. The value of C1 is recommended to be in the range of 10pF to
47pF, leadless ceramic type.
PCB Layout Considerations
It is necessary to take into account a small volt drop in the PCB copper and solder joints to RSENSE. Such volt drops can
create noticeable error at currents of the order of 1A and greater. The PCB must be designed to provide the maximum
possible copper carrying current via the sense resistor, and the traces from the S+ and S- pins must be connected only to the
resistor pads. In this way, the effect of the copper is minimized.
If used, the capacitor C1 should be placed very close the input pins S+ and S-.
Application: High Voltage Current Monitor
The schematic of Figure 5 shows how the current monitor may be used in a high voltage application such as a TV LED
backlight system. In this configuration the 500V PNP transistor Q1 drops a large proportion of the supply voltage. Diode D2
limits the differential input voltage to a safe level under overload conditions. The voltage across U1 is limited by the zener
diode D1. The output current of U1 is limited to about 3mA by the D2. As RGAIN is typically a few k, the output voltage is
therefore limited to a few volts. An additional output clamping diode may be required for higher gains. R1 is chosen to give
a suitable bias current in D1 for the given supply voltage range.
Figure 5. 450V Current Monitor
ZETEX Product Line of ->||+ HEB——
ZXCT1107/1109/1110
LOW POWER HIGH-SIDE CURRENT MONITORS
ZXCT1107/1109/1110
Document number: DS35033 Rev. 3 - 2 15 of 16
www.diodes.com JULY 2011
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
NEW PRODUCT
Ordering Information
Order Reference Package Device
Marking Reel Size Quantity
Per Reel Tape Width
(mm)
ZXCT1107SA-7 SOT23 1107 7”, 180mm 3000 8
ZXCT1109SA-7 SOT23 1109 7”, 180mm 3000 8
ZXCT1110W5-7 SOT25 1110 7”, 180mm 3000 8
Package Outline Dimensions (All Dimensions in mm)
Package type: SOT23
Package type: SOT25
SOT23
Dim Min Max Typ
A 0.37 0.51 0.40
B 1.20 1.40 1.30
C 2.30 2.50 2.40
D 0.89 1.03 0.915
F 0.45 0.60 0.535
G 1.78 2.05 1.83
H 2.80 3.00 2.90
J 0.013 0.10 0.05
K 0.903 1.10 1.00
K1 - - 0.400
L 0.45 0.61 0.55
M 0.085 0.18 0.11
α 0° 8° -
All Dimensions in mm
SOT25
Dim Min Max Typ
A 0.35 0.50 0.38
B 1.50 1.70 1.60
C 2.70 3.00 2.80
D 0.95
H 2.90 3.10 3.00
J 0.013 0.10 0.05
K 1.00 1.30 1.10
L 0.35 0.55 0.40
M 0.10 0.20 0.15
N 0.70 0.80 0.75
α 0° 8°
All Dimensions in mm
A
M
JL
D
F
BC
H
K
G
K1
A
M
JL
D
B C
H
KN
moves” mezmx nnnnnnnnnnnn
ZXCT1107/1109/1110
LOW POWER HIGH-SIDE CURRENT MONITORS
ZXCT1107/1109/1110
Document number: DS35033 Rev. 3 - 2 16 of 16
www.diodes.com JULY 2011
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
NEW PRODUCT
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS
DOCUMENT, INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A
PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other
changes without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability
arising out of the application or use of this document or any product described herein; neither does Diodes Incorporated convey any
license under its patent or trademark rights, nor the rights of others. Any Customer or user of this document or products described
herein in such applications shall assume all risks of such use and will agree to hold Diodes Incorporated and all the companies
whose products are represented on Diodes Incorporated website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized
sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall
indemnify and hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees
arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names
and markings noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without
the express written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided
in the labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected
to cause the failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or
systems, and acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements
concerning their products and any use of Diodes Incorporated products in such safety-critical, life support devices or systems,
notwithstanding any devices- or systems-related information or support that may be provided by Diodes Incorporated. Further,
Customers must fully indemnify Diodes Incorporated and its representatives against any damages arising out of the use of Diodes
Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2011, Diodes Incorporated
www.diodes.com