VISHAYm
t ogtacoug‘eranswersujwshaywm
www.vishay.com For technical questions, contact: optocoupleranswers@vishay.com Document Number: 81181
154 Rev. 1.2, 07-Jan-10
4N35, 4N36, 4N37
Vishay Semiconductors Optocoupler, Phototransistor Output,
with Base Connection
Notes
(1) Tamb = 25 °C, unless otherwise specified.
Stresses in excess of the absolute maximum ratings can cause permanent damage to the device. Functional operation of the device is not
implied at these or any other conditions in excess of those given in the operational sections of this document. Exposure to absolute
maximum ratings for extended periods of the time can adversely affect reliability.
(2) Refer to wave profile for soldering condditions for through hole devices (DIP).
Notes
(1) Tamb = 25 °C, unless otherwise specified.
Minimum and maximum values are testing requirements. Typical values are characteristics of the device and are the result of engineering
evaluation. Typical values are for information only and are not part of the testing requirements.
(2) Indicates JEDEC registered value.
COUPLER
Comparative tracking index DIN IEC 112/VDE 0303, part 1 175
Isolation resistance VIO = 500 V, Tamb = 25 °C RIO 1012 Ω
VIO = 500 V, Tamb = 100 °C RIO 1011 Ω
Storage temperature Tstg - 55 to + 150 °C
Operating temperature Tamb - 55 to + 100 °C
Junction temperature Tj100 °C
Soldering temperature (2)
max.10 s dip soldering:
distance to seating plane
≥ 1.5 mm
Tsld 260 °C
ELECTRICAL CHARACTERISTICS (1)
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
INPUT
Junction capacitance VR = 0 V, f = 1 MHz Cj50 pF
Forward voltage (2) IF = 10 mA VF1.3 1.5 V
IF = 10 mA, Tamb = - 55 °C VF0.9 1.3 1.7 V
Reverse current (2) VR = 6 V IR0.1 10 μA
Capacitance VR = 0 V, f = 1 MHz CO25 pF
OUTPUT
Collector emitter breakdown
voltage(2) IC = 1 mA
4N35 BVCEO 30 V
4N36 BVCEO 30 V
4N37 BVCEO 30 V
Emitter collector breakdown
voltage(2) IE = 100 μA BVECO 7V
OUTPUT
Collector base breakdown
voltage (2) IC = 100 μA, IB = 1 μA
4N35 BVCBO 70 V
4N36 BVCBO 70 V
4N37 BVCBO 70 V
Collector emitter leakage current (2)
VCE = 10 V, IF = 0 4N35 ICEO 550nA
4N36 ICEO 550nA
VCE = 10 V, IF = 0 4N37 ICEO 550nA
VCE = 30 V, IF = 0,
Tamb = 100 °C
4N35 ICEO 500 μA
4N36 ICEO 500 μA
4N37 ICEO 500 μA
Collector emitter capacitance VCE = 0 CCE 6pF
COUPLER
Resistance, input output (2) VIO = 500 V RIO 1011 Ω
Capacitance, input output f = 1 MHz CIO 0.6 pF
ABSOLUTE MAXIMUM RATINGS (1)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT