VBUS54CV-HSF Datasheet by Vishay General Semiconductor - Diodes Division

VISHAY. 3D ab‘e www.vishay.com/doc?99912 ® RoH S comum "noes" FREE ESDgroIectIon®wshay com www.v\shay.com/doc?91000
VBUS54CV-HSF
www.vishay.com Vishay Semiconductors
Rev. 1.3, 04-Jan-2019 1Document Number: 84145
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
4-Line BUS-Port ESD Protection
MARKING (example only)
Dot = pin 1 marking
XX = date code
YY = type code (see table below)
DESIGN SUPPORT TOOLS
FEATURES
Ultra compact LLP75-6L package
4-line USB ESD protection
Low leakage current
Low load capacitance CD = 1.2 pF
ESD immunity acc. IEC 61000-4-2
± 30 kV contact discharge
± 30 kV air discharge
High surge current acc. IEC 61000-4-5 Ipp > 11 A
e4 - precious metal (e.g. Ag, Au, NiPd, NiPdAu),
(no Sn)
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
20453 1
20397
64
5
123
21001
XX
YY
click logo to get started
Available
Models
ORDERING INFORMATION
DEVICE NAME ORDERING CODE TAPED UNITS PER REEL
(8 mm TAPE ON 7" REEL) MINIMUM ORDER QUANTITY
VBUS54CV-HSF VBUS54CV-HSF-G4-08 3000 15 000
PACKAGE DATA
DEVICE NAME PACKAGE
NAME
TYPE
CODE WEIGHT MOLDING COMPOUND
FLAMMABILITY RATING
MOISTURE
SENSITIVITY LEVEL SOLDERING CONDITIONS
VBUS54CV-HSF LLP75-6L UC 4.2 mg UL 94 V-0 MSL level 1
(according J-STD-020) Peak temperature max. 260 °C
ABSOLUTE MAXIMUM RATINGS VBUS54CV-HSF
PARAMETER TEST CONDITIONS SYMBOL VALUE UNIT
Peak pulse current
Pin 1, 3, 4 or 6 to pin 2
acc. IEC 61000-4-5, tp = 8/20 μs/single shot IPPM
11
A
Pin 5 to pin 2
acc. IEC 61000-4-5; tp = 8/20 μs; single shot 13
Peak pulse power
Pin 1, 3, 4 or 6 to pin 2
acc. IEC 61000-4-5, tp = 8/20 μs/single shot PPP
242
W
Pin 5 to pin 2
acc. IEC 61000-4-5; tp = 8/20 μs; single shot 246
ESD immunity Contact discharge acc. IEC 61000-4-2; 10 pulses VESD
± 30 kV
Air discharge acc. IEC 61000-4-2; 10 pulses ± 30
Operating temperature Junction temperature TJ-40 to +125 °C
Storage temperature TSTG -40 to +150 °C
VISHAY. ESDprotecnan@wshay com www.v\shay,com/doc?91000
VBUS54CV-HSF
www.vishay.com Vishay Semiconductors
Rev. 1.3, 04-Jan-2019 2Document Number: 84145
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
APPLICATION NOTE
With the VBUS54CV-HSF a double, high speed USB-port can be protected against transient voltage signals. Negative
transients will be clamped close below the ground level while positive transients will be clamped close above the working range.
An avalanche diode clamps the supply line (VBUS at pin 5) to ground (pin 2). The high speed data lines, D1+, D2+, D1- and D2-,
are connected to pin 1, 3, 4 and 6. As long as the signal voltage on the data lines is between the ground- and the VBUS -level,
the low capacitance PN-diodes offer a very high isolation to VBUS, ground and to the other data lines. But as soon as any
transient signal exceeds this working range, one of the PN-diodes gets in the forward mode and clamps the transient to ground
or the avalanche break through voltage level.
ELECTRICAL CHARACTERISTICS VBUS54CV-HSF (pin 1, 3, 4, or 6 to pin 2)
(Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITIONS/REMARKS SYMBOL MIN. TYP. MAX. UNIT
Protection paths Number of lines which can be protected Nchannel - - 4 lines
Reverse stand-off voltage Max. reverse working voltage VRWM --5.5V
Reverse voltage at IR = 0.1 μA VR5.5 - - V
Reverse current at VRWM = 5.5 V IR- 0.01 0.1 μA
Reverse breakdown voltage at IR = 1 mA VBR 77.98.6V
Reverse clamping voltage at IPP = 11 A VC-1822V
Forward clamping voltage at IPP =11 A VF-6.58 V
Capacitance VR (at I/O pin) = 0 V
VR (at pin 5) = 5 V; f = 1 MHz CD-1.22.5pF
Line symmetry Difference of the line capacitances dCD--0.2pF
ELECTRICAL CHARACTERISTICS (pin 5 to pin 2)
(Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITIONS/REMARKS SYMBOL MIN. TYP. MAX. UNIT
Reverse stand-off voltage Max. reverse working voltage VRWM --5.5V
Reverse voltage at IR = 0.1 μA; pin 2 to pin 1 VR5.5 - - V
Reverse current at VRWM = 5.5 V IR- 0.01 0.1 μA
Reverse breakdown voltage at IR = 1 mA VBR 6.3 7.1 8 V
Reverse clamping voltage at IPP = 13 A VC-1822V
Forward clamping voltage at IPP =13 A VF--7V
Capacitance VR (at pin 5) = 0 V; f = 1 MHz CD- 190 - pF
R
E
C
E
I
V
E
R
IC
20399
64
5
123
t
i
w
n
U
S
B
-
P
o
r
t
VBUS
D1+
D1-
D2+
D2-
GND
VISHAY. ESDgroIectIon®wshay com www \shay com/do 91000
VBUS54CV-HSF
www.vishay.com Vishay Semiconductors
Rev. 1.3, 04-Jan-2019 3Document Number: 84145
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - ESD Discharge Current Wave Form
acc. IEC 61000-4-2 (330 /150 pF)
Fig. 2 - 8/20 μs Peak Pulse Current Wave Form
acc. IEC 61000-4-5
Fig. 3 - Typical Capacitance CD vs. Reverse Voltage VR
Fig. 4 - Typical Capacitance CD vs. Reverse Voltage VR
Fig. 5 - Typical Forward Current IF vs. Forward current IR
Fig. 6 - Typical Reverse Voltage VR vs. Reverse Current IR
0 %
20 %
40 %
60 %
80 %
100 %
120 %
-10 0 102030405060708090100
Time (ns)
Discharge Current I
ESD
Rise time = 0.7 ns to 1 ns
53 %
27 %
20557
0 %
20 %
40 %
60 %
80 %
100 %
010203040
Time (µs)
I
PPM
20 µs to 50 %
8 µs to 100 %
20548
0
0.5
1.0
1.5
2.0
2.5
0123456
f = 1 MHz
Pin 1, 3, 4 or 6 to pin 2
21356 VR (V)
CD (pF)
VR at pin 5 = 5 V
0
20
40
60
80
100
120
140
160
180
200
0123456
f = 1 MHz
Pin 5 to pin 2
21357 VR (V)
CD (pF)
0.001
0.01
0.1
1
10
100
0.5 0.6 0.7 0.8 0.9 1
Pin 5 to pin 2
Pin 1, 3, 4 or 6 to pin 2
VF (V)
I
F
(mA)
21358
0
1
2
3
4
5
6
7
8
9
0.01 0.1 1 10 100 1000 10 000
Pin 5 to pin 2
Pin 1, 3, 4 or 6 to pin 2
IR (µA)
VR (V)
21359
VISHAY. A \me \\ 15 30 ESDgrUIectIon®wshay Com www.v\shay.CUm/doc?91000
VBUS54CV-HSF
www.vishay.com Vishay Semiconductors
Rev. 1.3, 04-Jan-2019 4Document Number: 84145
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 7 - Typical Peak Clamping Voltage vs.
Peak Pulse Current IPP
Fig. 8 - Typical Clamping Performance at 8 kV
Contact Discharge (acc. IEC 61000-4-2)
Fig. 9 - Typical Clamping Performance at 8 kV
Contact Discharge (acc. IEC 61000-4-2)
Fig. 10 - Typical Peak Clamping Voltage at ESD
Contact Discharge (acc. IEC 61000-4-2)
0
5
10
15
20
25
0 5 10 15
Pin 5 to pin 2
Pin 1, 3, 4 or 6 to pin 2
Measured acc. IEC 61000-4-5 (8/20µs - wave form)
VC
IPP (A)
V
C
(V)
21360
- 40
- 20
0
20
40
60
80
- 10 0 10 20 30 40 50 60 70 80 90
acc. IEC 61000-4-2
+ 8 kV
contact discharge
Pin 1, 3, 4 or 6 to pin 2
t (ns)
V
C-ESD
(V)
21361
- 80
- 60
- 40
- 20
0
20
40
60
- 100 10 2030405060708090
acc. IEC 61000-4-2
+ 8 kV
contact discharge
Pin 1, 3, 4 or 6 to pin 2
t (ns)
V
C-ESD
(V)
21362
- 300
- 200
- 100
0
100
200
300
0 5 10 15 20 25 30
V
C-ESD
acc. IEC 61000-4-2
contact discharge
Pin 1, 3, 4 or 6 to pin 2
VESD (kV)
VC-ESD (V)
21363
VISHAY. ESDgroIectIon®wshay Com www.v\shay.com/doc?91000
VBUS54CV-HSF
www.vishay.com Vishay Semiconductors
Rev. 1.3, 04-Jan-2019 5Document Number: 84145
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters (inches): LLP75-6L
1.05 (0.041)
0.5 (0.020)
0.95 (0.037)
Heat sink
0.3 (0.012)
0.2 (0.008)
0.3 (0.012)
0.2 (0.008)
0.3 (0.012)
0.2 (0.008)
0.55 (0.022)
0.45 (0.018)
0.6 (0.024)
0.25 (0.010)
0.05 (0.002)
0 (0.000)
0.15 (0.006)
0.60 (0.023)
0.54 (0.021)
1.65 (0.065)
1.55 (0.061)
1.65 (0.065)
1.55 (0.061)
Pin 1 marking
0.5 (0.020) 0.5 (0.020)
0.3 (0.012) 0.3 (0.012)
0.15 (0.006) 0.15 (0.006)
0.5 (0.020)
0.5 (0.020)
1 (0.039)
0.25 (0.010)
Solder resist mask
Solder pad
Document no.:S8-V-3906.02-010 (4)
Rev. 4 - Date: 21. March 2006
20454
Created - Date: 04. MAY 2005
Foot print recommendation:
1 (0.039)
1 (0.039)
ESDprotchan®wshay com www.v\shay,com/doc?91000
VBUS54CV-HSF
www.vishay.com Vishay Semiconductors
Rev. 1.3, 04-Jan-2019 6Document Number: 84145
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
LLP75-6x
F 5
S 9
Pin 1 - location
Pad layout - view from top / seen at bottom side
S8-V-3906.02-004 (4)
10.01.2005
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 09-Jul-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay's knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer's responsibility to validate that a particular product
with the properties described in the product specification is suitable for use in a particular application. Parameters provided in
datasheets and / or specifications may vary in different applications and performance may vary over time. All operating
parameters, including typical parameters, must be validated for each customer application by the customer's technical experts.
Product specifications do not expand or otherwise modify Vishay's terms and conditions of purchase, including but not limited
to the warranty expressed therein.
Hyperlinks included in this datasheet may direct users to third-party websites. These links are provided as a convenience and
for informational purposes only. Inclusion of these hyperlinks does not constitute an endorsement or an approval by Vishay of
any of the products, services or opinions of the corporation, organization or individual associated with the third-party website.
Vishay disclaims any and all liability and bears no responsibility for the accuracy, legality or content of the third-party website
or for that of subsequent links.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED