146277 Drawing Datasheet by WEC

7778 7 5 5 3 2 1 ‘ © WWW 7 By7 ALL 8101113 TESEM: A: CO 5 LTR' nmmprm mg MN mo H REVBE] PER ECOH‘47000255 ‘4JJL20]4 NK MM 4 A SPACES AT 2.54 : 1 17i0.08 f: [.100] O46i.OO 77 2 34 ‘ [.092] 7,] 25 5 746277 f, A 10’ .19 Q A M A 0.64i003 iii 3: 3 37 . 7L1 [7,) 8/4] E 33 4U 4744027773 025:.001 0.38 .015 7 .47 . ‘ [ Ty: 4 7:4: AT WEST T498 g: 38 39 8714627779 Q [7:57:71] [5 38 39 37 4.527749 5.08 0'; t .77 ., 77 .20. 4 _ 7 7 [y 7((70N7[.727C>0A]REA) A 3/ 38 3 1452// 8 A [37784] [77 3/ 38 3 1452// 8 D ‘ 5 ‘ / A 38 37 8714627777 Q [5:57;] [,7 500] 33 37 3414627747 808 A 35 35 871482//75 :7: [2470,37] 7:87:70] 35 55 3714527/75 [348] 229+0 O8 V \7 ’5 ' : , 7 . . . 88.49 85 55 . , 4 » >27 7». 2. 2. /7 77‘ 4 11 377870738 [709077003] Q 34 )3 3 1452// 3 A [77777484] [77777400] 34 33 3 1452// 3 125:.015 17: 4 7 7 85 95 83.82 7 7 ,.\. 7 7 7 L 1 Q 33 34 8 1452// 4 Q [7377733777] [727732073] 33 34 3 1452// 4 .. 57 3 77 {EN . 3 . 7 7 7 [456245408552]7 U U U U U U U 5 if: 32 33 3 145277 3 A [27787] [37777293] 32 33 3 145277 3 . 7. O 7 . 77 R7 3 73 3 .8 8. 7/ 7 N 7 ‘ M Q 31 O 145277 2 E Q [7784] [737700] 31 22 3 143277 2 , _ 1 P /8.33 /8.20 , 7, f, 7 /8.33 7’ ,, , ,7 7, 7 Q 1.07iO.2O <9 038="" [0="" 510d="" 53="" q="" 3="" 084]="" [727="" cod]="" )0="" 31="" 8="" 4327/="" 1="" 7="" a="" [3="" 784]="" )3="" 31="" 3="" 1432//="" 1="" [.042i008]="" typ="" at="" post="" t1ps="" 7="" 7'13="" 7:.="" ’73="" 82="" s="" i="" ’="" 25places="" 5‘="" ‘="" d="" 9="" 3*="" 87="" i="" 70="" ‘="" 3="" 29="" .0="" 37="" 7="" 70="" ‘="" (337="" a="" [27984]="" [27900]="" 2.="" 3l="" .="" 145277="" e="" a="" 2="" 3="" 145277="" .="" ,="" .2::="" .12="" 5="" 7="" 7="" 7="" \="" 55="" ,7.="" a="" 77="" c="" ref="" g="" a="" [27884]="" [27800="" 28="" 23="" 7="" 140277="" 9="" q="" 28="" 23="" 2="" 45277="" 3="" ’="" 70.71="" 88.58="" 7="" p="" 7;="" 7="" w="" 73="" 4="" g:="" [77/84]="" [7700]="" 27="" 28="" 7="" 143277="" 8="" a="" 27="" 28="" 2="" 143277="" 68/7="" o4="" 7;="" 7="" 7="" 7="" ,="" _="" ,="" 7="" 7="" 7="" ‘="" a="" [2.584]="" [7-9="" ’2]="" 23="" 27="" 7="" 145277="" 7="" a="" 25="" 27="" 2="" 145277="" 7="" 65.63="" 53="" 5="" ,7="" ,.="" 7="" 7,_="" ,7="" 7,.="" a="" [27="" 23="" 25="" 1452//="" 5="" q="" 23="" 25="" 2="" 1452//="" 5="" 77:="" 60.0“="" 5="" 7="" 7="" ,7="" 7;="" e="" 7="" ‘9="" 75="" ’j="" ‘="" a="" [774="" )7="" 24="" 25="" 7="" 145277="" 3="" a="" 24="" 23="" 2="" 145277="" 3="" 1="" 58.42="" a="" .="" q="" 72="" 23="" 24="" 7714527774="" {e="" 23="" 24="" 2714827774="" 0.89i008="" [25");543]="" 7="" 3’="" a="" spaces="" at="" 72,5510]="" :="" 3="" epolb/asteng]="" w="" w5="" a="" [27200]="" 22="" 23="" 7714527773»="" q="" [2="" 284]="" [27200]="" 22="" 23="" 2714527773="" '="" 53.34="" 2="" 7="" 3="" 77="" jp="" 51:47="" 53.34="" 7="" m="" 7="" 7="" 2="" 54="" recomended="" hole="" me="" a="" [77="" 3="" so]="" 21="" 22="" 7="" 145277="" 2="" 745452737442="" a="" [77784]="" [77700="" 21="" 22="" 2="" 145277="" 2="" 1="" '="" before="" plat‘ng="" .="" 50.81:)="" ,="" 21="" ,.="" ,="" 7.,="" ,="" 52.93="" 50.80="" ,,.="" ,="" ,.="" ‘="" [.100]="" nggfggfl="" w="" wp="" 7="" obsolete="" a="" [27000]="" 2.,="" 21="" 432//71="" ljhsljlete="" a="" [2="" 084]="" [27000]="" 23="" 21="" 241432//41="" 7="" -="" 5-="" 48.28="" ,="" 2="" 8j3="" 3y="" 53.39="" 48.28="" 4="" 7="" 7="" ‘="" l="" [1.9139]="" 9="" 2“="" 7’44dz77’o="" 74462774="" q="" [1="" .984]="" [1.900]="" 19="" 20="" 2744647770="" §="" §="" §="" §="" §="" §="" §="" §="" §="" 4572="" 25="" r7="" 5="" 70="" 47.85="" 45.72="" ,="" q="" ,7,="" f="" 75="" a="" [77800]="" 18="" 3="" 3="" 145277="" 3="" a="" a="" [.7884]="" [77800]="" 8="" 13="" 45277="" 3="" 2-29io-05="" 7h="" 076i005="" &="" 4544.5="" 1/="" 18="" 571482//78="" 45:34="" 4544.5?="" ’/="" ’8="">1462//78 ‘ [0930:002] 9 [030:002] Q [4 "774547454 OBSOLETE A [4:73:44 [4457554243] OBSOLETE 9-0 5- 57 ~ 7 ~ 3 1— 3 27 7 A [1.500] 15 17 5 145277 7 A 7,7674] [77600] 5 7 146277 7 ‘ E: 38 4 4f 15 15 571 4627776 7 57473236 Q [34055253] 38‘ 4 O 5 ’6 ”514627756 - ‘ 05 0 15‘ » RECOMENDED PC BOARD MOUNT1NO D1MENS10NS 7 54:51:;ng A M .7) 5711577773 OBSOLETE f 7.3777237] 7723477777 ,4 5 7145,7777: ‘ EOR .053 [1.80] TH1CR PC BOARD AND g H 14 5715/7/74 <15 by="" a="" 35:5="" 313.02="" 2="" 2]="" [mm/24="" .012="" [.305]="" stenc1l="" th1cr.="" 15/771="" e="" 55,41="" £33001="" cxclete="" a="" 12="" 13="" 571452//73="" «mg/)[ete="" a="" 552-94="" "0'48="" ’2="" 3="" ’71482//73="" \="" a="" 7="" 6="" \="" “="" 5="" [29:71="" 539101="" a="" 11="" 12="" '="">14’;2//72 SUP W ”‘1‘ 2 *1 11 ’2 ’71482//72 A O b 8414627742 Q [’.]‘o’4] [1.100] .4, 77 M 74 3 27.53 25.40 [.7 .7. 32 7 ‘ 7 0333ng A 13 1 1 5 145277 Ogbmgg A [3 7084] [17000 3 1 1 45277 1 C. 57 p, 70 SLP BY 24.99 22.86 7 3p .7 72 727 A 9 1 5 143277 644527740 & 7 7984] 7 7900] 3 3 143277 C 4 7 OBSOLETE A 8 9 :>5’467//59 OBSOLETE Q [4.48831] [”0833] 8 9 ”467//79 . 7 4 . SUP BY 19.91 17.78 7 ,7 . 7 b 7 I 7 ‘ A 7 8 D 44 277 8 54462158 A [ ./84] [ . OO] 7 5 440477 8 1 ASSEMBLY MAY BE BROKEN TO THE DES1RED NUMBER 0E P0S1T10NS A 5 7 5714527777 5737377527377 A 7’ 7 377 715.724 5 7 14527777 TRUE P0S1T10N TOLERANCE 0E THE POST T1PS APPL1ES WHEN THE HEADER 7 37 7 72 30 BY ' ' 7 ,7. 2 77 ‘ 2 1S HELD ELAT ACA1NST THE PR1NTED O1RCU1T BOARD A 3 0 5 445277 0 544527775 Q L 7 L 7 a 2 146277 3 7 7 r7 7: SUP BY 1. E 7 77 Q THE NOTED D1MENS10NS APPLY AT THE 1NTERSECT10N 0E THE POST AND HOUS1N0 A 4 3 9 445277 ‘5’ 5714527775 A [ [ , 4 5’ 445477 3 _ 2, 7 SLR BY ..75 3 7 4 A MATER1AL: :8?ch 7 LCCC)PP,PESLS[€L:O$LACK. Q ‘4 4 ”44“” 4 544527744 Q [ 354] [ *5 4 445)” 4 5 . 7 SJP BY 72 ’ E , 7 ‘ 7 ('5 7 7 7 7 7 A 2 3 3 143277 3 [7746777777 :5: 7 7237.4] 7 7 2 3 145277 3 5: 0.00076 .000030 COLD 1N CONTACT AREA, 2 5UP BY 257 ,7 7 77 .7 7 7 3 7 00025445000508 [000010070000200] MATTE T1NHLEAD 0N SOLDER TA1L, ZS: 4 2 5’ 44VZ77 2 5714527772 A [ x 84] [ 4 Z 440477 2 ALL OVER 0.00127 [.000050] N1CREL. ,. :7 2 7 sup W 213 ,7 , 77 7 A 3 1 3 145277 1 5774527771 Q L (284] U 1 4.3277 1 A 0.00076 [000030] GOLD 1N CONTACT AREA, \ NO OF 7 7 7 \ 37 OF 77 7 7 A 0002545000508 [00001007.0000200] MATTE T1N 0N SOLDER TA1L, PLATWG C A 5031117703 ”RT \JMBER WAT‘M (2 A pcs111oNg ART NUVBER A ‘ ALL OVER 0.00127 [000030] MCREL. W77 DRAWN ‘7 A COWCMD 7007777777 21¢ HCWAN WW ——TE 77 COMSCHW A 0BS0LETE PARTS: OBSOLETE C1S STREAML1N1NC PER D.RENAUD/D.S1N1S1 C137 DLBMCZK] 173/5 - mums] :téwgbsgngw 444% W HEADER ASSEMBLY, MO) 11, B?EAKWAV, ‘ 10:3 :: 7 S1ACLE ROW, H1OH TEMPERATURE, MERT1CAL @6225 3:15:13 7 117-025 so ms KNEE77 i 121:2:[UUUD 7 S‘ZE CAGE COJE DRRWNG NO RESTWCTED T0 ‘ MATER1AL E1N1SH S7 7777 meT 7 A] 00//9©:'4 46277 7 CLSTOMEH JRHWNC SCALE 4:] ’ 4 SHEET or REV H 4305 w“)