Packing Options Datasheet by Littelfuse Inc.

2004 Littelfuse, Inc. M3 - 1 http://www.littelfuse.com
Thyristor Product Catalog +1 972-580-7777
Packing Options
M3
Packing options include:
Bulk Pack
Reel Pack (RP)
Ammo Pack (AP)
Tube Pack (TP)
Embossed Carrier (RP)
See “Package Type and Packing Options” on page M3-2.
Sample Instructions for Choosing a
Packing Option
(1) If selecting an “L401E6” (sensitive gate, 400 V, 1 A triac in a
TO-92 package), choose one of the options available for that
device:
Bulk packed in 2,000 quantity
Tape and Reel with 2,000 parts per reel
Tape and Ammo with 2,000 parts per box
(2) Add the designated code as a suffix to the device number,
such as “L401E6 RP” if selecting Tape and Reel or “L401E6
AP” if selecting Tape and Ammo. (Bulk packing requires no
suffix.)
M3
._.A\
Packing Options Data Sheets
http://www.littelfuse.com M3 - 2 2004 Littelfuse, Inc.
+1 972-580-7777 Thyristor Product Catalog
Package Type and Packing Options
Package Type Package Code
Packing Options
Bulk Pack
Reel Pack
(RP)
Ammo Pack
(AP)
Tube Pack
(TP)
Embossed Carrier
(RP)
TO-92 E2,000 2,000 2,000 Contact factory
for availability
Only
Type 73
TO-220 L, R 500 n/a n/a 50 Only
Type 67 and 68
TO-202 F500 700 (Type 2) n/a 50 Only
Type 43
TO-218 K, J, M, W 250 n/a n/a Contact factory
for availability
n/a
Fastpak P160 n/a n/a n/a n/a
TO-251 V-Pak V1,000 Contact factory
for availability
n/a 75 n/a
TO-252 D-Pak Dn/a n/a n/a 75 2500
TO-263 D2Pak Nn/a n/a n/a 50 500
DO-214 S1,000 n/a n/a n/a 2500
Compak C1,000 n/a n/a n/a 2500
DO-35 Y10,000
Minimum order
of 5,000
available
5,000 n/a n/a n/a
DO-15X G1,000 5,000 n/a n/a n/a
7$ A #A T V %‘
Data Sheets Packing Options
2004 Littelfuse, Inc. M3 - 3 http://www.littelfuse.com
Thyristor Product Catalog +1 972-580-7777
TO-92 (3-lead) Reel Pack (RP) Radial Leaded
Meets all EIA-468-B 1994 Standards
TO-92 (3-lead) Ammo Pack (AP) Radial Leaded
Meets all EIA-468-B 1994 Standards
0.708
(18.0)
1.6
(41.0)
0.5
(12.7) 0.1 (2.54)
0.2 (5.08)
0.236
(6.0)
0.02 (0.5)
Direction of Feed
Dimensions
are in inches
(and millimeters).
1.97
(50.0)
14.17(360.0)
Flat up
1.26
(32.0)
0.098 (2.5) MAX
MT1 / Cathode MT2 / Anode
Gate
0.354
(9.0)
0.157 DIA
(4.0)
Flat down
25 Devices per fold
MT1 / Cathode
MT2 / Anode
Gate
Direction of Feed
Dimensions
are in inches
(and millimeters).
0.708
(18.0)
1.62
(41.2)
0.5
(12.7)
0.1 (2.54)
0.2 (5.08)
0.236
(6.0)
0.02 (0.5)
1.85
(47.0)
13.3
(338.0)
1.27
(32.2)
0.098 (2.5) MAX
12.2
(310.0)
1.85
(47.0)
0.354
(9.0)
0.157 DIA
(4.0)
Tfliflflflflflfl'fl T F '0 $000000 9* '\ .\ A L ¢
Packing Options Data Sheets
http://www.littelfuse.com M3 - 4 2004 Littelfuse, Inc.
+1 972-580-7777 Thyristor Product Catalog
TO-92 Type 70 Reel Pack (RP3) Optional
Meets all EIA-468-B 1994 Standards
TO-92 Type 70 Reel Pack (RP2) Standard
Meets all EIA-468-B 1994 Standards
Flat Up
0.708
(18.0)
1.3
(33.1)
0.5
(12.7) 0.1 (2.54)
0.354
(9.0)
0.236
(6.0)
0.02 (0.5)
Direction of Feed
Dimensions
are in inches
(and millimeters).
1.97
(50.0)
14.17
(360.0)
0.95
(24.1)
0.157 DI
A
(4.0)
Flat Down
1.62
(41.2)
0.708
(18.0) 0.354
(9.0)
0.236
(6.0)
0.02
(0.5)
0.50
(12.7)
14.17
(360.0)
0.20
(5.08)
0.125 (3.2) MAX 1.27
(32.2)
1.97
(50.0)
0.50
(12.7)
0.25
(6.35)
Dimensions
are in inches
(and millimeters).
Direction of Feed
0.157 DIA
(4.0)
Data Sheets Packing Options
2004 Littelfuse, Inc. M3 - 5 http://www.littelfuse.com
Thyristor Product Catalog +1 972-580-7777
TO-92 Type 70 Ammo Pack (AP) Radial Leaded
Meets all EIA-468-B 1994 Standards
Flat down
25 Devices per fold
0.708
(18.0)
1.27
(32.2)
0.125 (3.2) MAX
1.62
(41.2)
MAX
0.50
(12.7)
0.354
(9.0)
0.236
(6.0) 0.02 (0.5)
0.20 (5.08)
0.50
(12.7) 0.25
(6.35)
Direction of Feed
Dimensions
are in inches
(and millimeters).
1.85
(47.0)
13.3
(338.0)
12.2
(310.0)
1.85
(47.0)
0.157 DIA
(4.0)
71 H]? [119 EE'ELE'E'f + P ' ' m 'r‘
Packing Options Data Sheets
http://www.littelfuse.com M3 - 6 2004 Littelfuse, Inc.
+1 972-580-7777 Thyristor Product Catalog
TO-202 Type 2 Reel Pack (RP)
Meets all EIA-468-B 1994 Standards
Reel Pack (RP) for TO-252 Embossed Carrier
Meets all EIA-481-2 Standards
MT1 / Cathode
MT2 / Anode
Gate
Direction of Feed
Dimensions
are in inches
(and millimeters).
0.708
(18.0)
1.33
(33.8)
0.5
(12.7)
0.1 (2.54)
0.2 (5.08)
0.236
(6.0)
0.02 (0.5)
1.97
(50.0)
14.17
(360.0)
0.63
(16.0)
0.354
(9.0)
0.157 DIA
(4.0)
0.512 (13.0) Arbor
Hole Dia.
DC
DC
XXXXXX
DC
Gate MT1 / Cathode
MT2 / Anode
0.63
(16.0)
0.157
(4.0)
0.64
(16.3)
12.99
(330.0)
0.524
(13.3)
0.315
(8.0)
0.059 DIA
(1.5)
*
* Cover tape
Direction of Feed
Dimensions
are in inches
(and millimeters).
\IEEQQQ‘QJIIIDDD * # M \ —T 14:!le Il‘iii‘i‘ii‘iiiii iififi‘d
Data Sheets Packing Options
2004 Littelfuse, Inc. M3 - 7 http://www.littelfuse.com
Thyristor Product Catalog +1 972-580-7777
TO-263 Embossed Carrier Reel Pack (RP)
Meets all EIA-481-2 Standards
DO-214 Embossed Carrier Reel Pack (RP)
Meets all EIA-481-1 Standards
Gate
MT1 / Cathode
MT2 / Anode
0.512 (13.0) Arbor
Hole Dia.
0.945
(24.0)
0.63
(16.0)
1.01
(25.7)
12.99
(330.0)
0.827
(21.0)
0.157
(4.0)
Direction of Feed
Dimensions
are in inches
(and millimeters).
*
*
Cover tape
0.059 DIA
(1.5)
0.472
(12.0) 0.36
(9.2)
0.315
(8.0)
0.157
(4.0)
0.49
(12.4)
0.512 (13.0) Arbor
Hole Dia.
12.99
(330.0)
Dimensions
are in inches
(and millimeters).
Direction of Feed
0.059 DIA
(1.5) Cover tape
*4 + iiiiiiififiiiiii
Packing Options Data Sheets
http://www.littelfuse.com M3 - 8 2004 Littelfuse, Inc.
+1 972-580-7777 Thyristor Product Catalog
Compak Embossed Carrier Reel Pack (RP)
Meets all EIA-481-1 Standards
DO-15X and DO-35 Reel Pack (RP)
Meets all EIA RS-296 Standards
8.0
Anode / MT2
Cathode / MT1
Gate
0.47
(12.0) 0.36
(9.2)
0.315
(8.0)
0.157
(4.0)
0.49
(12.4)
0.512 (13.0) Arbor
Hole Dia.
12.99
(330.0)
Dimensions
are in inches
(and millimeters).
Direction of Feed
0.059 DIA
(1.5)
Cover tape
3.15 (80.0) TYP
DO-15X DO-35
Dimensions
are in inches
(and millimeters).
Direction of Feed
0.252
(6.4)
0.898
(22.8)
0.197
(5.0)
2.063
(52.4)
10.0 - 14.0
(254.0 - 356.0)
0.252
(6.4)
0.956
(24.3)
0.197
(5.0)
2.063
(52.4)