SIDACtor Device (TO-92) Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
SIDACtor® Protection Thyristors
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 02/23/17
Baseband Protection (Voice-DS1)
Description
SIDACtor® Series - TO-92
SIDACtor® Series TO-92 are designed to protect
baseband equipment such as modems, line cards, CPE
and DSL from damaging overvoltage transients.
The series provides a robust through-hole solution that
enables equipment to comply with global regulatory
standards.
Electrical Characteristics
Features and Benefits
Agency Approvals
Agency Agency File Number
E133083
Schematic Symbol
Pinout Designation
Part Number Marking
VDRM
@lDRM=5µA
VS
@100V/µs IHISIT
VT
@IT=2.2 Amps
Capacitance
@1MHz, 2V bias
V min V max mA min mA max A max V max pF min pF max
P0080EALxxx P0080EA 6 25 50 800 2.2 4 25 150
P0300EALxxx P0300EA 25 40 50 800 2.2 4 15 140
P0640EALxxx P0640EA 58 77 150 800 2.2 4 40 60
P0720EALxxx P0720EA 65 88 150 800 2.2 4 35 60
P0900EALxxx P0900EA 75 98 150 800 2.2 4 35 55
P1100EALxxx P1100EA 90 130 150 800 2.2 4 30 50
P1300EALxxx P1300EA 120 160 150 800 2.2 4 25 45
P1500EALxxx P1500EA 140 180 150 800 2.2 4 25 40
P1800EALxxx P1800EA 170 220 150 800 2.2 4 25 35
P2300EALxxx P2300EA 190 260 150 800 2.2 4 25 35
P2600EALxxx P2600EA 220 300 150 800 2.2 4 20 35
P3100EALxxx P3100EA 275 350 150 800 2.2 4 20 35
P3500EALxxx P3500EA 320 400 150 800 2.2 4 20 35
Applicable Global Standards
TIA-968-A
TIA-968-B
ITU K.20/21 Enhanced
Level*
ITU K.20/21 Basic Level
GR 1089 Inter-building*
GR 1089 Intra-building
IEC 61000-4-5
YD/T 1082
YD/T 993
YD/T 950
* A/B-rated parts require series resistance
Pin 1 Pin 3
Table continues on next page.
Low voltage overshoot
Low on-state voltage
Does not degrade
surge capability after
multiple surge events
within limit.
Fails short circuit when
surged in excess of
ratings
Low capacitance
2nd level interconnect
is Pb-free per IPC/
JEDEC J-STD-609A.01
RoHS
e3
Pb
T——__-
SIDACtor® Protection Thyristors
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 02/23/17
Baseband Protection (Voice-DS1)
Part Number Marking
VDRM
@lDRM=5µA
VS
@100V/µs IHISIT
VT
@IT=2.2 Amps
Capacitance
@1MHz, 2V bias
V Min V Max mA Min mA Max A Max V Max pF Min pF Max
P0080EBLxxx P0080EB 6 25 50 800 2.2 4 25 150
P0300EBLxxx P0300EB 25 40 50 800 2.2 4 15 140
P0640EBLxxx P0640EB 58 77 150 800 2.2 4 40 60
P0720EBLxxx P0720EB 65 88 150 800 2.2 4 35 75
P0900EBLxxx P0900EB 75 98 150 800 2.2 4 35 70
P1100EBLxxx P1100EB 90 130 150 800 2.2 4 30 70
P1300EBLxxx P1300EB 120 160 150 800 2.2 4 25 60
P1500EBLxxx P1500EB 140 180 150 800 2.2 4 25 55
P1800EBLxxx P1800EB 170 220 150 800 2.2 4 25 50
xxx P2300EB 190 260 150 800 2.2 4 25 50
P2600EBLxxx P2600EB 220 300 150 800 2.2 4 20 45
P3100EBLxxx P3100EB 275 350 150 800 2.2 4 20 45
P3500EBLxxx P3500EB 320 400 150 800 2.2 4 20 40
P0080ECLxxx P0080EC 6 25 50 800 2.2 4 35 260
P0300ECLxxx P0300EC 25 40 50 800 2.2 4 25 250
P0640ECLxxx P0640EC 58 77 150 800 2.2 4 55 155
P0720ECLxxx P0720EC 65 88 150 800 2.2 4 50 150
P0900ECLxxx P0900EC 75 98 150 800 2.2 4 45 140
P1100ECLxxx P1100EC 90 130 150 800 2.2 4 45 115
P1300ECLxxx P1300EC 120 160 150 800 2.2 4 40 105
P1500ECLxxx P1500EC 140 180 150 800 2.2 4 35 95
P1800ECLxxx P1800EC 170 220 150 800 2.2 4 35 90
P2300ECLxxx P2300EC 190 260 150 800 2.2 4 30 80
P2600ECLxxx P2600EC 220 300 150 800 2.2 4 30 80
P3100ECLxxx P3100EC 275 350 150 800 2.2 4 30 70
P3500ECLxxx P3500EC 320 400 150 800 2.2 4 25 65
Package Symbol Parameter Value Unit
TO-92 TJOperating Junction Temperature Range -40 to +150 °C
TSStorage Temperature Range -65 to +150 °C
R0JA Thermal Resistance: Junction to Ambient 90 °C/W
Thermal Considerations
Surge Ratings
Series
IPP ITSM
50/60 Hz di/dt
0.2x310 1
0.5x700 2
2x10 1
2x10 2
8x20 1
1.2x50 2
10x160 1
10x160 2
10x560 1
10x560 2
5x320 1
9x720 2
10x360 1
10x360 2
10x1000 1
10x1000 2
5x310 1
10x700 2
A min A min A min A min A min A min A min A min A min A min A/µs max
A 20 150 150 90 50 75 75 45 75 20 500
B 25 250 250 150 100 100 125 80 100 25 500
C 50 500 400 200 150 200 175 100 200 30 500
Notes:
1 Current waveform in µs
2 Voltage waveform in µs
Notes:
- Absolute maximum ratings measured at TA= 25ºC (unless otherwise noted).
- Devices are bi-directional (unless otherwise noted).
- Peak pulse current rating (IPP) is repetitive and guaranteed for the life of the product that remains in thermal equilibrium.
- IPP ratings applicable over temperature range of -40ºC to +85ºC
- The device must initially be in thermal equilibrium with -40°C < TJ < +150°C
Electrical Characteristics (continued)
Notes:
- xxx part number suffix: ‘AP’ = Ammo Pack, ‘RP1’ and ‘RP2’ = Reel Pack,
blank = Bulk Pack
% Littelfuse" [mm mm \ AnswL-v: mums Feruem olV Change — %
SIDACtor® Protection Thyristors
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 02/23/17
Baseband Protection (Voice-DS1)
IH
IT
IS
IDRM
VDRM
VT
+
V
-V
+I
-I
VS
50
100
0
t
r
t
d
0
Peak
Value
Half Value
t – Time (µs)
I
PP
– Peak Pulse Current – %I
PP
t
r
= rise time to peak value
t
d
= decay time to half value
Waveform = t
r
x t
d
V-I Characteristics tr x td Pulse Waveform
2C
Case Temperature (T
C
) - ºC
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0.6
0.4
-40 -20 020406080100 120140 160
Ratio of I
H
I
H
(T
C
= 25ºC)
Normalized VS Change vs. Junction Temperature
Normalized DC Holding Current vs. Case Temperature
-8
-40 -20 020406080100 120140 160
-6
-4
0
2
4
6
8
10
12
14
Junction Temperature (T
J
) – °C
Percent of V
S
Change – %
25 °C
Soldering Parameters
Time
Temperature
T
P
T
L
T
S(max)
T
S(min)
25
t
P
t
L
t
S
time to peak temperature
(t 25ºC to peak)
Ramp-down
Ramp-up
Preheat
Critical Zone
T
L
to T
P
Figure 1
Reflow Condition Pb-Free assembly
(see Fig. 1)
Pre Heat
- Temperature Min (Ts(min))+150°C
- Temperature Max (Ts(max))+200°C
- Time (Min to Max) (ts)60-180 secs.
Average ramp up rate (Liquidus Temp (TL)
to peak) 3°C/sec. Max.
TS(max) to TL - Ramp-up Rate 3°C/sec. Max.
Reflow
- Temperature (TL) (Liquidus) +217°C
- Temperature (tL)60-150 secs.
Peak Temp (TP)+260(+0/-5)°C
Time within 5°C of actual Peak Temp (tp)30 secs. Max.
Ramp-down Rate 6°C/sec. Max.
Time 25°C to Peak Temp (TP)8 min. Max.
Do not exceed +260°C
H #EE
SIDACtor® Protection Thyristors
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 02/23/17
Baseband Protection (Voice-DS1)
Physical Specifications
Lead Material Copper Alloy
Terminal Finish 100% Matte-Tin Plated
Body Material UL recognized epoxy meeting flammability
classification 94V-0
Environmental Specifications
Part Marking
Part Numbering
CONSTRUCTION
VARIABLE
PACKING OPTIONS
I
PP
RATING
RoHS COMPLIANT
TYPE
P = SIDACtor
P xL
MEDIAN VOLTAGE
PACKAGE TYPE
xxx 0E xxx
High Temp Voltage
Blocking
80% Rated VDRM (VAC Peak ) +125°C or +150°C,
504 or 1008 hrs. MIL-STD-750 (Method 1040)
JEDEC, JESD22-A-101
Temp Cycling
-65°C to +150°C, 15 min. dwell, 10 up to 100
cycles. MIL-STD-750 (Method 1051) EIA/JEDEC,
JESD22-A104
Biased Temp &
Humidity
52 VDC (+85°C) 85%RH, 504 up to 1008 hrs. EIA/
JEDEC, JESD22-A-101
High Temp Storage +150°C 1008 hrs. MIL-STD-750 (Method 1031)
JEDEC, JESD22-A-101
Low Temp Storage -65°C, 1008 hrs.
Thermal Shock
0°C to +100°C, 5 min. dwell, 10 sec. transfer,
10 cycles. MIL-STD-750 (Method 1056) JEDEC,
JESD22-A-106
Autoclave (Pressure
Cooker Test)
+121°C, 100%RH, 2atm, 24 up to 168 hrs. EIA/
JEDEC, JESD22-A-102
Resistance to Solder
Heat +260°C, 30 secs. MIL-STD-750 (Method 2031)
Moisture Sensitivity
Level
85%RH, +85°C, 168 hrs., 3 reflow cycles
(+260°C Peak). JEDEC-J-STD-020, Level 1
XXXXXXX
XX
XXXXX
Part Marking Code
(Refer to Electrical Characteristics Table)
Date Code
Package Type Description Packing Options
Quantity Added Suffix Lead Spacing Industry Standard
E
TO-92 Tape and Reel Pack
2000
RP1 0.1 inch (2.54mm)
EIA-481-D
RP2 0.2 inch (5.08mm)
TO-92 Ammo Pack AP EIA-468-B
TO-92 Bulk Pack N/A N/A
Packing Options
Additional Information
Datasheet Samples
Resources
[mlIuvL-d % Littelfuse’ mm \ Answus Expimy:
SIDACtor® Protection Thyristors
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 02/23/17
Baseband Protection (Voice-DS1)
All leads are insulated from case. Case is electri-
cally non-conductive. (Rated at 1600 V(AC) RMS for
one minute from leads to case over the operating
temperature range.)
Mold flash shall not exceed 0.13 mm per side.
A
B
Temperature
Measurement Point
MT2/ PI N 3
MT1/ PI N 1
E
HG
D
K
J
L
M
N
The TO-92 is designed to meet
mechanical standards as set forth
in JEDEC publication number 95.
Inches Millimeters
Min Max Min Max
A 0.176 0.196 4.47 4.98
B 0.500 12.70
D 0.095 0.105 2.41 2.67
E 0.150 3.81
G 0.135 0.145 3.43 3.68
H 0.088 0.096 2.23 2.44
J 0.176 0.186 4.47 4.73
K 0.088 0.096 2.23 2.44
L0.013 0.019 0.33 0.48
M0.013 0.017 0.33 0.43
N0.60 1.52
Dimensions — TO-92 Ammo Pack Specification — TO-92
Flat down
25 Devices per fold
0.708
(18.0)
1.27
(32.2)
0.125 (3.2) MAX
1.62
(41.2)
MAX
0.50
(12.7)
0.354
(9.0)
0.236
(6.0)
0.02 (0.5)
0.20 (5.08)
0.50
(12.7)
0.25
(6.35)
Direction of Feed
Dimensions
are in inches
(and millimeters).
1.7
(43)
12.9
(327)
6.9
(175)
1.7
(43)
0.157 DIA
(4.0)
Dimension
Minimum Maximum Minimum Maximum
A N/A 14.173 N/A 360.0
B 4.016 N/A 102.0 N/A
C 3.386 N/A 86.0 N/A
D 0.795 N/A 20.2 N/A
W1 1.181 1.968 30.0 50.0
P 0.496 0.504 12.60 12.80
P0 0.498 0.502 12.65 12.75
F (for RP1) 0.090 0.110 2.29 2.80
F (for RP2) 0.182 0.244 4.63 6.19
H N/A 1.673 N/A 42.50
H1 N/A 1.270 N/A 32.26
W 0.674 0.763 17.12 19.38
W2 0.354 0.370 8.25 9.75
W3 0.236 N/A 6.00 N/A
W4 0.020 N/A 0.50 N/A
Note: Dimensions originally based on inches. Millimeter values may include conversion errors.
A
B
D
CW1
FLAT SIDE
OF TO-92
ROUND SIDE
OF TO-92
H
W3
W
W4
H1
W2
P
P0 F
(RP1)
F
(RP2)
Inches Millimeters
Dimensions Inches Millimeters
Min Max Min Max
AN/A 14.173 N/A 360.0
B4.016 N/A 102.0 N/A
C3.386 N/A 86.0 N/A
D0.795 N/A 20.2 N/A
W1 1.181 1.968 30.0 50.0
P0.496 0.504 12.60 12.80
P0 0.498 0.502 12.65 12.75
F(for RP1) 0.090 0.110 2.29 2.80
F(for RP2) 0.182 0.244 4.63 6.19
HN/A 1.673 N/A 42.50
H1 N/A 1.270 N/A 32.26
W0.674 0.763 1 7. 1 2 19.38
W2 0.354 0.370 8.25 9.75
W3 0.236 N/A 6.00 N/A
W4 0.020 N/A 0.50 N/A
Tape and Reel Specification — TO-92
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and
test each product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications.
Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.

Products related to this Datasheet

THYRISTOR 90V 150A TO226-2
Available Quantity: 4,000
Unit Price: 0.52605
THYRISTOR 275V 150A TO226-2
Available Quantity: 1,756
Unit Price: 1.16
THYRISTOR 90V 150A TO226-2
Available Quantity: 0
Unit Price: 0
THYRISTOR 120V 150A TO226-2
Available Quantity: 0
Unit Price: 0
THYRISTOR 140V 150A TO226-2
Available Quantity: 0
Unit Price: 0
THYRISTOR 275V 400A TO226-2
Available Quantity: 0
Unit Price: 0
THYRISTOR 320V 250A TO226-2
Available Quantity: 0
Unit Price: 0
THYRISTOR 320V 400A TO226-2
Available Quantity: 0
Unit Price: 0
THYRISTOR 75V 150A TO226-2
Available Quantity: 0
Unit Price: 0.52605
THYRISTOR 75V 250A TO226-2
Available Quantity: 0
Unit Price: 0.52605
THYRISTOR 75V 250A TO226-2
Available Quantity: 0
Unit Price: 0.5781
THYRISTOR 75V 250A TO226-2
Available Quantity: 0
Unit Price: 0.5781
THYRISTOR 75V 250A TO226-2
Available Quantity: 0
Unit Price: 0.5781
THYRISTOR 75V 400A TO226-2
Available Quantity: 0
Unit Price: 0.6111
THYRISTOR 75V 400A TO226-2
Available Quantity: 0
Unit Price: 0.6615
THYRISTOR 75V 400A TO226-2
Available Quantity: 0
Unit Price: 0.6615
THYRISTOR 75V 400A TO226-2
Available Quantity: 0
Unit Price: 0.6615
THYRISTOR 90V 150A TO226-2
Available Quantity: 0
Unit Price: 0.52605
THYRISTOR 90V 150A TO226-2
Available Quantity: 0
Unit Price: 0.52605
THYRISTOR 90V 150A TO226-2
Available Quantity: 0
Unit Price: 0
THYRISTOR 90V 150A TO226-2
Available Quantity: 0
Unit Price: 0
THYRISTOR 90V 250A TO226-2
Available Quantity: 0
Unit Price: 0.52605
THYRISTOR 90V 250A TO226-2
Available Quantity: 0
Unit Price: 0.5781
THYRISTOR 90V 250A TO226-2
Available Quantity: 0
Unit Price: 0.5781
THYRISTOR 90V 250A TO226-2
Available Quantity: 0
Unit Price: 0.5781
THYRISTOR 90V 250A TO226-2
Available Quantity: 0
Unit Price: 0
THYRISTOR 90V 250A TO226-2
Available Quantity: 0
Unit Price: 0
THYRISTOR 90V 400A TO226-2
Available Quantity: 0
Unit Price: 0
THYRISTOR 90V 400A TO226-2
Available Quantity: 0
Unit Price: 0.6111
THYRISTOR 90V 400A TO226-2
Available Quantity: 0
Unit Price: 0.6615