RAPC732X Drawing Datasheet by Switchcraft Inc.

View All Related Products | Download PDF Datasheet
o z z W IIDTAWAL IOITCL 3 I‘ISJLAI 0A RESIST/W"; 33 MEGACHM MIIT D F FCTRIC I’IITIISTANDIN CJRTE‘xT ICARRYIAG) 5A NO’ES TH S PRODUCT IS RoHS COMP IAN, MA’ERIALS SI\G AM) CT FR HIG—I GRADE ’HFRMOFIASTIC, .II9 * E4 PIA JR v , NINE, JLAI;D PER OO'A'EQO, AW SIUAT TFRMINAIS' HTASS‘ SIIVFR PIAT’D P’ E V. E E SPRIAG SPRING CORPER A,LOY, SILVER 3LATED PER 0h’3’365 SPEC F CATIOAS EEOC CHI FS ON FORCE 5L [2 3 AG: VAX .LI .3 2 WI MIA NI ICHM MAX, SC MII I"HM MAX AFTFR TFST @ ICO‘TUC C FOR I NINIT’ I3 3 CONTACT RFS STAACF 30 T‘O TAG’ 75 4» 0 OIQ [4,8] VACK IFDGF RECOMM N ‘U VIFOAFAT SITFI OF PC POMDI JC JCARI} LAYOUT AITFTNAT’ “C TCARD IAT’OUT ICOMPONENT SIDE) CUSTOMER DRAWING if“? STAR swam DENOTES 07mm DIMENSION Tm DRAWING DESCRIBES A DESIGN CONSIDERED PROPRIETARY m NATURE DEVELOPED AMI) MANUFACTURED av SWITCMCRAFI INC AND IS RELEASED ON A CONFIDENTIAL ems [OR IDENTIFICATION VURPOSES om ECO NUMBER UNLESS OTHERWISE SPECIFIED ALL DIMENSIONS IN INCHES rTwo PLACE DECIMALS :0 0T VTNRH PLACE DECIMALS ionoos 1| VANGLES 'ALL DIA CONCENTRIC WITHIN 0 005 T I n 2 FEATURES ON THE SAME C[NT[RLINE MUST BE ALIGNED WITHIN 10 002 3. REMOVE ALL BURNS LBS/M TEMPER MATERIAL SPEC No FIRST USED ON REVISIONS DO NOT SCALE DRAWING ?A POWER JACK Pro/Engineer CAD File

Products related to this Datasheet

CONN POWER JACK SOLDER EYELET
Available Quantity: 2,400
Unit Price: 1.81