PAT Series Datasheet by Susumu

View All Related Products | Download PDF Datasheet
Lead Halogen RoHS free lree CUMMIIM¢ PAT 1632 C 3dB T1 % \— 1 mums 2 1 PAT153Z z
Series code
PAT series
PAT 1632 - C - 3dB - T1 Packing quantity:
T=Tape (T10/T1/T2/T5), B=Bulk
Attenuation : 2 digit
Impedance: C=50ΩD=75Ω
73
Equivalent Circuit and pin arrangement
Type
Attenuation
Attenuation tolerance
Impedance
VSWR
Operating frequency
Rated power
Rated operating
temperature
Operating temperature
Packaging quantity
PAT0510S PAT0816
PAT1220
PAT1632 PAT3042S
0 ∼ 3dB
(1dB step)
±0.3dB
4 ∼ 7dB
(1dB step)
±0.5dB
50Ω(C)
<1.3
DC ∼ 10GHz
32mW
10,000pcs/reel (T10)
50Ω(C)
DC ∼ 10GHz
<1.3∼ 6GHz),
<1.5(6 ∼ 10GHz)
64mW
<1.3
100mW
50Ω(C)
<1.3
DC ∼ 3GHz
125mW
50Ω(C), 75Ω(D)
<1.2(50Ω,
<1.3(75Ω
DC ∼ 3GHz
125mW
100pcs/Bag (B)
1,000pcs/reel (T1)
5,000pcs/reel (T5)
50pcs/Bag (B)
1,000pcs/reel (T1)
2,000pcs/reel (T2)
8 ∼ 10dB
(1dB step)
±0.7dB
0 ∼ 3dB
(1dB step)
±0.3dB
4 ∼ 7dB
(1dB step)
±0.5dB
8 ∼ 10dB
(1dB step)
±0.7dB
70℃
55℃125℃
0 ∼ 10dB
(1dB step)
±0.3dB
0 ∼ 10dB
(1dB step)
±0.3dB
16dB
±0.5dB
0 ∼ 10dB
(1dB step)
±0.3dB
16,20dB
±0.5dB
Equivalent circuit Top side
High Precision Chip Attenuator
One chip attenuator covers wide frequency range.
Wrap around terminal similar to regular chip resistors makes it easy to mount.
Sizes from 1005 to 3042 are offered, which contribute to miniaturization of devices.
Features
Applications
Cell phone base stations
Wireless communication modules
Wide band measurement instrumentation
Size
: PAT0510S,PAT0816
PAT1220,PAT1632,PAT3042S
Part numbering system
Electrical Specification
High frequency surface mount components
PAT series
Mae (m. m
Dimensions
74
PAT0510S
Type
1.00±0.05 0.50±0.05 0.34±0.05 0.12±0.04 0.27±0.05 0.25±0.05
L W t a c b
(unit:mm)
PAT3042S
50Ω(C)
PAT3042S
75Ω(D)
4.20±0.20
4.20±0.20
3.00±0.20
3.00±0.20
0.80±0.15
0.80±0.15
0.80±0.20
0.80±0.20
0.50±0.20
0.30±0.20
3.10±0.20
3.50±0.20
L W t a b Lb
0.95±0.20
0.55±0.20
0.80±0.20
0.60±0.20
1.05±0.20
1.55±0.20
0.95±0.20
0.55±0.20
0.95±0.20
0.60±0.20
0.95±0.20
1.55±0.20
W1 W2 Wa W3 W4 Wb
(unit:mm)
PAT0816
PAT1220
PAT1632
1.60±0.10
2.00±0.10
3.20±0.20
0.80±0.10
1.25±0.10
1.60±0.20
0.40±0.10
0.40±0.10
0.40±0.10
0.50±0.15
0.50±0.20
1.00±0.25
0.50±0.10
0.60±0.20
1.00±0.25
0.25±0.10
0.40±0.20
0.55±0.25
L W t a b W1
0.15±0.10
0.40±0.20
0.40±0.25
W2
0.20±0.10
0.35±0.20
0.40±0.20
W3
< 0.25
W4
(unit:mm)
PAT0510S PAT0816 PAT1220
PAT1632 PAT3042S
Type
Type
Type
High frequency surface mount components
PAT series
PAT3042S
50Ω(C)
PAT3042S
75Ω(D)
0402
Size
(inch)
Size
(inch)
0603
0805
1206
Size
(inch)
1612
1612
PATHS 10$ W1 Wb W1 PAT0816 PATIZZO PAT1632 L1 Lb L1 PAT304ZS 7O ‘00‘25
75
PAT series
PAT0510S
PAT0816
PAT1220
PAT1632
PAT3042S
PAT3042S
50Ω)
75Ω)
Size
0.30
0.40
0.70
0.80
1.10
1.00
0.20
0.30
0.50
0.65
0.90
1.10
0.35
0.60
0.80
1.20
1.20
1.00
0.37
0.50
0.70
1.00
2.90
3.30
W1 Wb L1 Lb
(unit:mm)
Recommended land patterns(soldering footprints)
Benefits of PAT series
Three precision resistors are integrated as an attenuator. Therefore, precision attenuation can be easily achieved with this attenuator.
Because 3 elements are integrated in a small area, parasitic capacitance and inductance are minimized and desired attenuation can be easily attained.
One attenuator can replace 3 discrete resistors, which contributes miniaturizing the circuit and makes the circuit more reliable
Three resistive elements are integrated inside of this chip attenuator. If you use discrete resistors to construct an
attenuator, 3 resistors are needed. The merits of one attenuator displacing 3 resistors are:
PAT Series Attenuation circuit
( used 3 chip Resistors)
Signal Line
GND
Signal Line
GND
Derating Curve
    0      50 70 100 125 155
Ambient temperature (℃)
100
50
0
Ratio to rated power(%)
-55
High Precision Chip Attenuator
1
2
3
High frequency surface mount components
PAT series
SUSUMU
High frequency characteristics
76
VSWR
frequency (GHz)
PAT0816 3dB VSWR
1.5
1.4
1.3
1.2
1.1
1.0
0   1   2   3   4   5   6   7   8   9  
attenuation (dB)
frequency (GHz)
PAT0816 3dB attenuation
-2.0
-2.5
-3.0
-3.5
-4.0
0   1   2   3   4   5   6   7   8   9  
VSWR
frequency (GHz)
PAT0816 6dB VSWR
1.5
1.4
1.3
1.2
1.1
1.0
0   1   2   3   4   5   6   7   8   9  
attenuation (dB)
frequency (GHz)
PAT0816 6dB attenuation
-5.0
-5.5
-6.0
-6.5
-7.0
0   1   2   3   4   5   6   7   8   9  
VSWR
frequency (GHz)
PAT1220 3dB VSWR
1.5
1.4
1.3
1.2
1.1
1.0
0   1   2   3   4   5   6   7   8   9  
attenuation (dB)
frequency (GHz)
PAT1220 3dB attenuation
-2.0
-2.5
-3.0
-3.5
-4.0
0   1   2   3   4   5   6   7   8   9  
VSWR
frequency (GHz)
PAT1220 6dB VSWR
1.5
1.4
1.3
1.2
1.1
1.0
0   1   2   3   4   5   6   7   8   9  
attenuation (dB)
frequency (GHz)
PAT1220 6dB attenuation
-5.0
-5.5
-6.0
-6.5
-7.0
0   1   2   3   4   5   6   7   8   9  
High frequency surface mount components
PAT series

Products related to this Datasheet

RF ATTENUATOR 10DB 50OHM 0402
Available Quantity: 75,943
Unit Price: 0.11
RF ATTENUATOR 8DB 50OHM 0805
Available Quantity: 21,667
Unit Price: 0.33
RF ATTENUATOR 6DB 50OHM 0805
Available Quantity: 55,850
Unit Price: 0.33
RF ATTENUATOR 7DB 50OHM 0805
Available Quantity: 5,886
Unit Price: 0.33
RF ATTENUATOR 1DB 50OHM 0805
Available Quantity: 10,271
Unit Price: 0.33
RF ATTENUATOR 4DB 50OHM 0805
Available Quantity: 64,628
Unit Price: 0.33
RF ATTENUATOR 9DB 50OHM 0805
Available Quantity: 9,428
Unit Price: 0.33
RF ATTENUATOR 5DB 50OHM 0805
Available Quantity: 17,570
Unit Price: 0.33
RF ATTENUATOR 10DB 50OHM 0805
Available Quantity: 66,777
Unit Price: 0.33
RF ATTENUATOR 3DB 50OHM 0805
Available Quantity: 100,107
Unit Price: 0.33
RF ATTENUATOR 0DB 50OHM 0805
Available Quantity: 64,563
Unit Price: 0.33
RF ATTENUATOR 2DB 50OHM 0805
Available Quantity: 67,880
Unit Price: 0.33
RF ATTENUATOR 9DB 50OHM 0805
Available Quantity: 9,428
Unit Price: 0.33
CHIP ATTENUATOR, 2DB, 50O, 64MW,
Available Quantity: 27,992
Unit Price: 0.36
CHIP ATTENUATOR, 4DB, 50O, 64MW,
Available Quantity: 19,739
Unit Price: 0.33
CHIP ATTENUATOR, 5DB, 50O, 64MW,
Available Quantity: 8,189
Unit Price: 0.33
CHIP ATTENUATOR, 6DB, 50O, 64MW,
Available Quantity: 2,692
Unit Price: 0.33
CHIP ATTENUATOR, 8DB, 50O, 64MW,
Available Quantity: 7,688
Unit Price: 0.33
CHIP ATTENUATOR, 9DB, 50O, 64MW,
Available Quantity: 8,822
Unit Price: 0.33
CHIP ATTENUATOR, 0DB, 50O, 125MW
Available Quantity: 1,674
Unit Price: 2.94
CHIP ATTENUATOR, 1DB, 50O, 125MW
Available Quantity: 2,697
Unit Price: 2.94
CHIP ATTENUATOR, 2DB, 50O, 125MW
Available Quantity: 1,643
Unit Price: 2.94
CHIP ATTENUATOR, 3DB, 50O, 125MW
Available Quantity: 1,636
Unit Price: 2.94
CHIP ATTENUATOR, 4DB, 50O, 125MW
Available Quantity: 1,683
Unit Price: 2.94
CHIP ATTENUATOR, 5DB, 50O, 125MW
Available Quantity: 1,969
Unit Price: 2.94
CHIP ATTENUATOR, 7DB, 50O, 125MW
Available Quantity: 1,854
Unit Price: 2.94
CHIP ATTENUATOR, 8DB, 50O, 125MW
Available Quantity: 1,795
Unit Price: 2.94
CHIP ATTENUATOR, 9DB, 50O, 125MW
Available Quantity: 1,879
Unit Price: 2.94
CHIP ATTENUATOR, 10DB, 50O, 125M
Available Quantity: 1,712
Unit Price: 2.94
0816 CHIP ATTENUATOR 10DB
Available Quantity: 984
Unit Price: 0.33