RG Series Datasheet by Susumu

=SUSUMU RG 1608 N 102 B-T5
AEC-Q200 Compliant
Part numbering system
Dimensions
RG 1608 N - 102 - B - T5 Packaging quantity:
T5(5,000pcs), T10(10,000pcs)
Resistance tolerance
Series code
Size: RG1005, RG1608, RG2012, RG3216
Nominal resistance value
(E-24: 3 digit, E-96: 4 digit, RG3216: all 4 digit)
Temperature coefficient of resistance
L
W
t
a
b
Metal thin film chip resistors
(the highest precision)
RG series
Long term stability with inorganic passivation
Less than ±0.1% drift after 10000 hors of reliability test
High precision resistance tolerance: ±0.05%, very small TCR: ±5ppm/
Thin film structure enabling low noise and anti-sulfur
Automotive electronics
Industrial measurement instrumentation, industrial machines
Various sensors, medical electronics
Applications
Features
RG1005
RG1608
RG2012
RG3216
Type
0402
0603
0805
1206
1.000.1/0.05
1.60±0.20
2.00±0.20
3.20±0.20
Size
(inch) L
0.50±0.05
0.80±0.20
1.25±0.20
1.60±0.20
W
0.20±0.10
0.30±0.20
0.40±0.20
0.50±0.25
a
0.25±0.05
0.30±0.20
0.40±0.20
0.50±0.20
0.35±0.05
0.40±0.10
0.40±0.10
0.40±0.10
(unit:mm)
b t
15
RG series Thin film surface mount resistors
Electrical Specification
Type
Power ratings Resistance range
Ω
Resistance tolerance
%
Temperature
coefficient
of resistance
Low
Regular
High (ppm/°C±0.05% (W) ±0.1% (B) ±0.5%(D)
Maximum
voltage
Resistance
value series
Operating
temperature
Pakaging
quantity
R G1005
R G1608
R G2012
R G3216
75V
100V
150V
200V
E-24, E-96
±5(V)
±10(N)
±25(P)
±100(R)
±5(V)
±10(N)
±25(P)
±50(Q)
±5(V)
±10(N)
±25(P)
±50(Q)
±5(V)
±10(N)
±25(P)
±50(Q)
47≦R≦2 .7M
47≦R≦5 .1M
10≦R47
10≦R47
10≦R47
10≦R47
47≦R≦4 75k
100R3k
47≦R≦1 00k
47≦R≦1 50k
100R5.1k
47≦R≦2 74k
100R10.2k
47≦R≦4 75k
100R33.2k
47≦R≦1 M
-55℃ ~ 155℃
T5
T10
T5
1/32W
1/16W
1/10W
1/8W
1/16W
1/10W
1/8W
1/4W
1/8W
1/6W
1/4W
47≦R≦2 74k 4 7≦R≦1M
\RXP mumv
Reliability specification
10000 hour reliability test data
Derating Curve
Maximum pulse power limit
Biased life test High temperature high humidity (biased)
Temperature shock High temperature exposure
Test Items Condition (test methods) ≦47Ω ≧47Ω ≦47Ω ≧4 7Ω ≦47Ω ≧47Ω Low
Low Regular High Typical
Short time overload
Life (biased)
High temperature
high humidity
Temperature shock
High temperature
exposure
Resistance to
soldering heat
2.5 x rated voltage, 5 seconds
70℃, rated voltage, 90min on 30min off, 1000hours
85℃, 85%RH, 1/10 of rated power,
90min on 30min off, 1000hours
-55℃ (30min) 125℃ (30min) 1000cycles
155℃, no bias, 1000hours
260±5℃, 10 seconds (reflow)
±0.10%
±0.25%
±0.25%
±0.25%
±0.25%
±0.1
±0.05%
±0.10%
±0.10%
±0.10%
±0.10%
±0.1
±0.10%
±0.50%
±0.50%
±0.25%
±0.25%
±0.1
±0.05%
±0.25%
±0.25%
±0.10%
±0.10%
±0.1
±0.10%
±0.50%
±0.50%
±0.10%
±0.10%
±0.1
±(0.01%)
±(0.01%)
±(0.05%)
±(0.01%)
±(0.01%)
±(0.01%)
10
0.50
−0.40
−0.30
−0.20
−0.10
0.00
0.10
0.20
0.30
0.40
0.50
100 1000 3000 10000
Test duration(h)
High temoperature life test (85℃)
Resistance drift(%)
1kΩ
10kΩ
56kΩ
100kΩ
330kΩ
1kΩ
10kΩ
56kΩ
100kΩ
330kΩ
10
0.50
−0.40
−0.30
−0.20
−0.10
0.00
0.10
0.20
0.30
0.40
0.50
100 1000 3000 10000
Test duration(h)
High temperature high humidity bias (THB 85℃ 85%)
Resistance drift(%)
100kΩ
56kΩ
10
0.50
−0.40
−0.30
−0.20
−0.10
0.00
0.10
0.20
0.30
0.40
0.50
100 1000 10000
Number of cycles
Temperature shock
Resistance drift(%)
1kΩ
10kΩ
56kΩ
100kΩ
330kΩ
10
0.50
−0.40
−0.30
−0.20
−0.10
0.00
0.10
0.20
0.30
0.40
0.50
100 1000 3000 10000
High temperature exposure(155℃)
Resistance drift(%)
Test duration(h)
Voltage pulse is applied to the test samples mounted
on the test board.
After each pulse, resistance drift is measured. Pulse
voltage is increased until the drift exceeds +/-0.5%.
The power at that voltage is defined as the
maximum pulse power.
Test procedure
100
10
1
0.1
0.0001 0.001 0.01 0.1 1 10
Maximum pulse
power limit(W)
Pulse duration (seconds)
1005 type
1608 type
2012 type
3216 type
*1
*1
*1 Rated voltage is given by E=
R x P E= rated voltage (V), R=nominal resistance value(Ω), P=rated power(W)
If rated voltage exceeds maximum voltage /element, maximum voltage/element is the rated voltage.
RG1608series
Temperature85℃
Rated voltage 90 min. on/30min. off
Rated power=0.1W
n=100
Sample :
Test
conditions:
RG1608series
-55℃(30min)→room temp(. 3min)
+125℃(30min)→room temp(. 3min)
n=50
Sample :
Test
conditions:
RG1608series
Temperature85℃ Humidity85%RH
1/10 rated power 90min.on/30min. off
Rated power=0.1W
n=100
Sample :
Test
conditions:
RG1608series
Temperature155℃
n=100
Sample :
Test
conditions:
16
RG series
Thin film surface mount resistors
Ratio to rated power (%)
Ambient temperature (℃)
100
50
0
0
07 58 155
50
-55 100
High power application
Regular power application
High precision