NPPNxx2FFKx-RC Drawing Datasheet by Sullins Connector Solutions

1 $3532szng INCH A MM INCH B MM INCH C MM PART NUMBER CODING 02/04 0079 2.00 0_157 4.00 N/A N/A XPPNXXZFFKX' RC ADD TOLERANCE FOGFEJIGIDUIEIggggss-r & PCB HOLE FOR 03/06 0.157 4.00 0.236 6.00 0.079 2.00 LT—ERMINATION TYPES ADD INSULATOR MATERIAL 'ch' OPTION, UPGRADE 04/08 0.236 6.00 0.315 8.00 0,157 400 P = SURFACE MOUNT —W/ GUIDE POSTS NYLON 6T TO NYLON 9T 05/10 0.315 8.00 0.394 10.00 0.236 6.00 = SURFACE MOUNT “”0 GUIDE POSTS N—UMBERS OF POSITIONS 06/12 0.394 10.00 0.472 12.00 0.315 8.00 (CONTACTS PER Row, 02 THRU 40) 07/14 0.472 12.00 0.551 14.00 0.394 10.00 08/16 0.551 14.00 0.630 16.00 0.472 12.00 R—rsgl-ggg} MATERIAL 09/18 0.630 16.00 0.709 18.00 0.551 14.00 OPERATING TEMPERATURE: 400 c To +1050 6 10/20 0-709 18-00 0-787 20-00 0-530 16-00 PROCESSING TEMP: 260°C MAX FOR 10 SECONDS 11/22 0.787 20.00 0.866 22.00 0.709 18.00 L = ch 12/24 0.866 22.00 0.945 24.00 0.787 20.00 OPERATING TEMPERATURE: 40° C To +125° C 13/26 0345 24_00 1_024 26.00 0.866 22.00 PROCESSING TEMP: 260°C MAX FOR 10 SECONDS 14/28 1.024 26.00 1.102 28.00 0.945 24.00 H H H fl fl fl ,3. fl fl 15/30 1.102 28.00 1.181 30.00 1.024 26.00 16/32 1.181 30.00 1.260 32.00 1.102 28.00 E E "E 17/34 1.260 32.00 1.339 34.00 1.181 30.00 \1 .079 [2.00] 11 18/36 1.339 34.00 1.417 36.00 1.260 32.00 ‘11 1 ,7, 19/38 1.417 36.00 1.496 38.00 1.339 34.00 20/40 1.496 38.00 1.575 40.00 1.417 36.00 U U U U U U U U 21/42 1.575 40.00 1.654 42.00 1.496 38.00 ‘ | 22/44 1.654 42.00 1.732 44.00 1.575 40.00 ' '079[2'00] 23/46 1.732 44.00 1.811 46.00 1.654 42.00 A1003 [1 20] 4\/—> 24/48 1.811 46.00 1.890 48.00 1.732 44.00 . 2. %—~ 25/50 1.890 48.00 1.969 50.00 1.811 46.00 Bi 012 [+ 30] a .157[4.00] « 26/52 1.969 50.00 2.047 52.00 1.890 48.00 27/54 2.047 52.00 2.126 54.00 1.969 50.00 28/56 2.126 54.00 2.205 56.00 2.047 52.00 (-06511-651 / 29/58 2.205 56.00 2.283 58.00 2.126 54.00 . :I:. . :I: . 30/60 2.283 58.00 2.362 60.00 2.205 56.00 173 006 [4 40 0 15] .213[5.40] 31/62 2.362 60.00 2.441 62.00 2.283 58.00 1 ‘ 32/64 2.441 62.00 2.520 64.00 2.362 60.00 m ‘ ”E" W ”E" f”— ” 1 U—=|= 33/66 2.520 64.00 2.598 66.00 2.441 62.00 H __020[0 50] film] .008[0.20] / 1 34/68 2.598 66.00 2.677 68.00 2.520 64.00 OPTIONALi 35/70 2.677 68.00 2.756 70.00 2.598 66.00 <23 0.31i.004[0.80i0.10]="" .228i.006[5.80¢0.1="" ]="" 36/72="" 2.756="" 70.00="" 2.835="" 72.00="" 2.677="" 68.00="" 37/74="" 2.835="" 72.00="" 2.913="" 74.00="" 2.756="" 70.00="" ci="" 008="" [i="" 20]="" a="" 38/76="" 2.913="" 74.00="" 2.992="" 76.00="" 2.835="" 72.00="" 2x="" @.039i.003[1.00¢0.08]7="" 0791100]="" 39/78="" 2.992="" 76.00="" 3.071="" 78.00="" 2.913="" 74.00="" m="" 40="" 80="" 3.071="" 78.00="" 3.150="" 80.00="" 2.992="" 76.00="" '="" -="" mm="" -="" 1’1’="" 21-40:="" 0.30mm="" max.="" ‘="" ‘="" 11="" .268="" [6.80]="" 03="" “1:1="" .071="" [1="" 1="" ‘1‘?="" 1="" .098="" [$2.50]="" '13="" l="" 94v-0,="" color:="" black="" _039[1_00]="" _039[1_00]="" erplating,="" c="" 1="" recommended="" pcb="" smt="" layout="" sullins="" connscro-="" solunons="" 1+="" 1+="" 1+="" @121="">
Pb
R
oHS COMPLIANT
02-20, 0.20mm MAX.
21-40, 0.30mm MAX.
.031
±.004
0.80
±0.10
.039 1.00
.020 0.50
C
±.008
[
.20]
.065 1.65
.008 0.20
.157 4.00
.173
±.006
4.40
±0.15
.228
±.006
5.80
±0.15
.213 5.40
OPTIONAL
.079 2.00
A
±.008
[
.20]
B
±.012
[
.30]
.079 2.00
A
.079 2.00
.268 6.80
C
.039 1.00
.071 1.80
.039 1.00
.098 2.50
2X
.039±.003 1.00±0.08
RECOMMENDED PCB SMT LAYOUT
NOTES:
1. INSULATOR MATERIAL: SEE PART NUMBER CODING, UL 94V-0, COLOR: BLACK
2. CONTACT MATERIAL: PHOSPHOR BRONZE
3. CONTACT PLATING: .000030" - .000050" NICKEL UNDERPLATING,
GOLD FLASH OVERALL
4. CURRENT RATING: 2 AMPS
5. INSULATOR RESISTANCE: 5000 MEGOHMS MIN
6. CONTACT RESISTANCE: 20 MILLIOHMS MAX
7. DIELECTRIC WITHSTANDING: 500 VAC
8. OPERATING TEMPERATURE: SEE PART NUMBER CODING
9. PROCESSING TEMP.: SEE PART NUMBER CODING
10. MATES WITH SULLINS .079 [2.00] CONTACT CENTER MALE HEADER SERIES
(.020 [0.50] SQUARE POSTS)
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
H
2631
ADD TOLERANCE FOR GUIDE POST & PCB HOLE FOR
GUIDE POSTS
7/19/2012
JH
J
2829 ADD INSULATOR MATERIAL 'LCP' OPTION, UPGRADE
NYLON 6T TO NYLON 9T
09/11/2014
LH/JHSU
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
DECIMALS
.XX=
.01 [.3]
.XXX=
.008 [.20]
.XXXX=
.0040 [.100]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 8:1
10485
J
HEADER, FEMALE 2mm CC, 2 ROWS, SMT
xPPNxx2FFKx-RC
FILE NAME: 10485, xPPNxx2FFKx-RC
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
01/12/2009
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV