UPDATE CONTACT POINT DIST TO REF, ADD NOTE
UPDATE PROCESSING TEMPERATURE FOR NYLON 6T
MATERIAL, ADD 'C' PLATING OPTION
POSITIONS/ B PART NUMBER CODING
”22333” (ENE; LENS; XPXCXX XLFBN-Rc
03/03 0.200 5.08 0.320 8.12 W
04/04 0.300 7.62 0.420 10.66 2 = DUAL ROWS
05/05 0.400 10.16 0.520 13.20 W
06/06 0.500 12.70 0.620 15.74 (aTTCITS‘GPER ROW' 02 THRU 40)
07/07 0-600 15-24 0720 18-28 (M0050 NICKEL UNDER PLATED)
08/08 0.700 17.78 0.820 20.82 p = GOLD FLASH OVERALL
09/09 0'800 20'32 0'920 23'36 CI: EgoggggéOLD ON CONTACT SURFACE,
10/ 10 0.900 22.86 1.020 25.90 .000100" PURE TIN, MATTE ON TERMINATION.
11/11 1.000 25.40 1.120 28.44 INSULATOR MATERIAL
12/12 1.100 27.94 1.220 30.98 P = POLYESTER. UL 94V-0.
13/13 1.200 30.48 1.320 33.52 :REEEESLNETTEMP. = WAVE/ MANUAL SOLDERING ONLY.
14/ 14 1.300 33.02 1.420 36.06 PROCESSING TEMP. = WAVE/MANUAL SOLDERING ONLY.
15/15 1.400 35.56 1.520 38.60
16/16 1.500 38.10 1.620 41.14 <7 b:.014[:0.35]="" %—="">
17/17 1.600 40.64 1.720 43.68
18/18 1.700 43.18 1.820 46.22
19/19 1.800 45.72 1.920 48.76 1 1] 1. 1 _
20/20 1.900 48.26 2.020 51.30 ( [2. 54] ) 95‘ w A 004[’° 10]
21/21 2.000 50.80 2.120 53.84 1 . 1] .100 [2.54]
22/22 2.100 53. 34 2.220 56. 38 ff [V
23/23 2.200 55.88 2.320 58.92 " 21) A}. ® ® @
24/24 2.300 58.42 2.420 61.46 A [5
25/25 2.400 60.96 2.520 64.00 Bi'014h0'35] <2) 0401.002="" [10210.05]="" 26/26="" 2.500="" 63.50="" 2.620="" 66.54="" recommended="" pcb="" layout="" 27/27="" 2.600="" 66.04="" 2.720="" 69.08="" \\="" single="" row="" 28/28="" 2.700="" 68.58="" 2.820="" 71.62="" \‘l‘:="" w="" tolerance:="" 1.002[1o.05]="" 29/29="" 2.800="" 71.12="" 2.920="" 74.16="" “="" 30/30="" 2-900="" 73-65="" 3-020="" 76-70="" (.090="" [2.29]="" )="" .2361.008[6.0010.20]="" 100[2="" 54]="" 31/31="" 3.000="" 76.20="" 3.120="" 79.24="" ,,="" -="" -="" 32/32="" 3.100="" 78.="" 74="" 3.220="" 81.78="" 33/33="" 3.200="" 81.28="" 3.320="" 84.32="" [‘3'="" 34/34="" 3.300="" 83.82="" 3.420="" 86.86="" k]="" *’="" 35/35="" 3.400="" 86.36="" 3.520="" 89.40="" [a]="" .335="" [850]="" 36/36="" 3.500="" 88.90="" 3.620="" 91.94="" 37/37="" 3.600="" 91.44="" 3.720="" 94.48="" ‘3]="" 7’="" 38/38="" 3.700="" 93.98="" 3.820="" 97.02="" |="" ‘="" |="" ‘="" j="" l="" 39/39="" 3.800="" 96.52="" 3.920="" 99.56="" |="" [="" |="" [="" 40/40="" 3.900="" 99.06="" 4.020="" 102.10="" u="" '="" ‘="" '="" ‘="" .="" .1261.012="" [32010.30]="" 1261.008]="" u="" i="">2)><——[.1001.002[2.5410.05] 0301.002="" [07510.05]="">——[.1001.002[2.5410.05]><— a:.008[:0.20]="" 4\/——="" a="" a1.004[:o.10]="" .100[2.54]="">—><9>9><9>9><9>9><9 g)="">9><9 g)="" 9="">9><2).0401.002[1.0210.05] recommended="" pcb="" layout="" dual="" rows="" tolerance:="" 1.002[:0.05]="" ».200="" [5.08]="" k="" 1="" 3.20:1:0.20]="" 1+="" .016:|:.002[0.40:1:0.="" ]="" m="" .1001002="" [2.541005]="" 0161.002="" [04010.05="" i="" sullins="" 1+="" connicro-="" sownons="" 9="" fl="">2).0401.002[1.0210.05]>7>Pb
R
oHS COMPLIANT
02-20, 0.20mm MAX.
21-30, 0.30mm MAX.
31-40, 0.40mm MAX.
.016
±.002
0.40
±0.05
.126
±.008
3.20
±0.20
.200 5.08
.100
±.002
2.54
±0.05
B
.014[ 0.35]
.100 2.54
.040
±.002
1.02
±0.05
.100 2.54
A
±.004
[
0.10]
.100 2.54
RECOMMENDED PCB LAYOUT
DUAL ROWS
TOLERANCE:
.002[ 0.05]
.040
±.002
1.02
±0.05
.100 2.54
A
±.004
[
0.10]
RECOMMENDED PCB LAYOUT
SINGLE ROW
TOLERANCE:
.002[ 0.05]
.016
±.002
0.40
±0.05
.100 2.54
.126
±.012
3.20
±0.30
.335 8.50
.030
±.002
0.75
±0.05
.090 2.29 .236
±.008
6.00
±0.20
.100
±.002
2.54
±0.05
A
.008[ 0.20]
B
.014[ 0.35]
SINGLE ROW
DUAL ROWS
NOTES:
1. INSULATOR MATERIAL: SEE PART NUMBER CODING.
2. CONTACT MATERIAL: .PHOSPHOR BRONZE.
3. CONTACT PLATING: SEE PART NUMBER CODING.
4. CURRENT RATING: 3 AMPS.
5. VOLTAGE RATING: 250V AC/DC
6. INSULATOR RESISTANCE: 5000 MEGOHMS MIN.
7. CONTACT RESISTANCE: 20 MILLIOHMS MAX.
8. DIELECTRIC WITHSTANDING: 500V AC.
9. OPERATING TEMPERATURE: -40° C TO +105° C.
10. PROCESSING TEMP.: SEE PART NUMBER CODING.
11. MATES WITH SULLINS .100 [2.54] CONTACT CENTER MALE HEADER
SERIES. (.025 [0.64] SQUARE POSTS)
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
H
2516
UPDATE CONTACT POINT DIST TO REF, ADD NOTE
10 PROCESSING TEMP. & NOTE 11 MATING PARTS
02/14/2012
LH
J
3120
UPDATE PROCESSING TEMPERATURE FOR NYLON 6T
MATERIAL, ADD 'C' PLATING OPTION
04/15/2015
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
5
DECIMALS
.X=
.01 [.30]
.XX=
.008 [.20]
.XXX=
.006 [.15]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 16:1
10492
J
HEADER FEMALE, 2.54mm CC, ST
xPxCxxxLFBN-RC
FILE NAME: 10492, P(N)PxCxxxLFBN-RC
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
12/15/2008
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV