4100R Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
Features
RoHS compliant* versions available (see
How to Order “Termination” option)
Compatible with automatic insertion
equipment
Superior package integrity
Now available with improved tolerance
to ±0.5 %
4100R Series - Thick Film Molded DIPs
*RoHS COMPLIANT
VERSIONS
AVAILABLE
Product Characteristics
Resistance Range
.................... 10 ohms to 10 megohms
Maximum Operating Voltage .........100 V
Temperature Coeffi cient of Resistance
50 Ω to 2.2 MΩ...............±100 ppm/°C
below 50 Ω .....................±250 ppm/°C
above 2.2 MΩ.................±250 ppm/°C
TCR Tracking.........................50 ppm/°C
maximum; equal values
Resistor Tolerance ............... See circuits
Operating Temperature
................................-55 °C to +125 °C
Insulation Resistance
................ 10,000 megohms minimum
Dielectric Withstanding Voltage
...........................................200 VRMS
Lead Solderability ..... Meet requirements
of MIL-STD-202 Method 208
Environmental Characteristics
TESTS PER MIL-STD-202 ...... R MAX.
Short Time Overload..................±0.25 %
Load Life ....................................±1.00 %
Moisture Resistance ..................±0.50 %
Resistance to Soldering Heat
...............................................±0.25 %
Terminal Strength ......................±0.25 %
Thermal Shock ..........................±0.25 %
Physical Characteristics
Flammability ........ Conforms to UL94V-0
Lead Frame Material
.........................Copper, solder coated
Body Material.................. Novolac epoxy
Package Power Temp. Derating Curve
How To Order
41 14 R - 1 - 152 __ __
Model
(41 = Molded DIP)
Number of Pins
Physical Confi guration
(R = Thick Film Low Profi le)
Electrical Confi guration
• 1 = Isolated
• 2 = Bussed
• 3 = Dual Terminator
Resistance Code
• First 2 digits are signifi cant
• Third digit represents the
number of zeros to follow.
Resistance Tolerance
• Blank = ±2 % (see “Resistance Tolerance”
on next page for resistance range)
F = ±1 % (100 ohms - 1 megohm)
D = ±0.5 % (100 ohms - 1 megohm)
Terminations
• LF = Tin-plated (RoHS compliant version)
• Blank = Tin/Lead-plated
Consult factory for other available options.
Product Dimensions
WATTS
AMBIENT TEMPERATURE ( C )
°
521070
4.00
3.50
3.00
2.50
2.00
1.50
1.00
.50
25
4108R
4114R
4116R
4118R
4120R
Package Power Rating at 70 °C
4108R .....................................1.69 watts
4114R .....................................2.00 watts
4116R .....................................2.25 watts
4118R .....................................2.50 watts
4120R .....................................2.80 watts
Typical Part Marking
Represents total content. Layout may
vary.
PART
NUMBER 4116R-1-
120
CYYWW
CIRCUIT
RESISTANCE
CODE
PIN ONE
INDICATOR
MANUFACTURER'S
TRADEMARK
COUNTRY OF MANUFACTURE
(C = COSTA RICA)
DATE CODE
For Standard Values Used in
Capacitors, Inductors, and Resistors,
click here.
PIN #1 REF.
4.57 + .12/ - .28
(.180 + .005/ - .007)
3.43 + .38/ - .25.
(135 + .015/ - .010)
MAX.
2.03 ±
.12
(.080 ± .005)
2.54 ± .25
(.100 ± .010*)
.438 ±
.050
(.019 ± .002)
1.65 + .12/ - .07
(.065 + .005/ - .003)
7.87 ±
.25
(.310 ± .010)
TO OUTSIDE
WHEN PINS
ARE PARALLEL
6.71±
.10
(.260 + .005)
(.260 - .000)
8.64 ± .50
(.340± .020)
.254 ±
.050
(.010 ± .002)
Governing dimensions are in metric. Dimensions in parentheses
are inches and are approximate.
*Terminal centerline to centerline measurements made at point of
emergence of the lead from the body.
27.05
(1.065)
MAX.
24.51
(.965)
MAX.
21.97
(.865)
MAX.
19.43
(.765)
MAX.
11.81
(.465)
MAX.
8.40
(.331)
TYP.
.89 ±
.25
(.035±.010)
TYP.
NON-ACCUM.
TYP.
4116R–1
–120
C1140
For information on specifi c applications,
download Bourns’ application notes:
DRAM Applications
Dual Terminator Resistor Networks
R/2R Ladder Networks
SCSI Applications
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on the
last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf
WARNING Cancer and Reproductive Harm
www.P65Warnings.ca.gov
*RoHS Directive 2015/863, Mar 31, 2015 and Annex.
BOURNS ‘ Téfflfiifld i3} ijfiékifi L W
4100R Series - Thick Film Molded DIPs
REV. 09/19
Isolated Resistors (1 Circuit)
Model 4108R-1-RC
(4 Isolated Resistors)
Model 4114R-1-RC
(7 Isolated Resistors)
Model 4116R-1-RC
(8 Isolated Resistors)
Model 4118R-1-RC
(9 Isolated Resistors)
Model 4120R-1-RC
(10 Isolated Resistors)
1
14
7
8
RRRRRRR
Bussed Resistors (2 Circuit)
Model 4108R-2-RC
(7 Resistors, Pin 8 Common)
Model 4114R-2-RC
(13 Resistors, Pin 14 Common)
Model 4116R-2-RC
(15 Resistors, Pin 16 Common)
Model 4118R-2-RC
(17 Resistors, Pin 18 Common)
Model 4120R-2-RC
(19 Resistors, Pin 20 Common)
16
1
9
8
RR
R
R
R
R
R
R
R
R
R
R
R
R
R
Dual Resistors (3 Circuit)
Model 4108R-3-R1/R2
Model 4114R-3-R1/R2
Model 4116R-3-R1/R2 (shown)
Model 4118R-3-R1/R2
Model 4120R-3-R1/R2
16
1
9
8
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R2 R2 R2 R2 R2 R2 R2
R2 R2R2R2R2R2R2
Resistance Tolerance
10 ohms to 49 ohms ................... ±1 ohm
50 ohms to 5 megohms ................ ±2 %*
Above 5 megohms..........................±5 %
Power Rating per Resistor
At 70 °C ................................ 0.250 watt
Power Temperature Derating Curve
WATTS
AMBIENT TEMPERATURE ( C )
°
070125
.350
.250
.150
.050
25
Resistance Tolerance
10 ohms to 49 ohms ................... ±1 ohm
50 ohms to 5 megohms ................ ±2 %*
Above 5 megohms..........................±5 %
Power Rating per Resistor
At 70 °C ................................ 0.125 watt
Power Temperature Derating Curve
Resistance Tolerance
Below 100 ohms ....................... ±2 ohms
100 ohms to 5 megohms .............. ±2 %*
Above 5 megohms..........................±5 %
Power Rating per Resistor
At 70 °C ................................ 0.125 watt
Power Temperature Derating Curve
WATTS
AMBIENT TEMPERATURE ( C )
°
070125
.350
.250
.150
.050
25
WATTS
AMBIENT TEMPERATURE ( C )
°
0 70 125
.350
.250
.150
.050
25
Popular Resistance Values (1, 2 Circuits)**
Ohms Code Ohms Code Ohms Code Ohms Code Ohms Code
10 100 180 181 1,800 182 15,000 153 120,000 124
22 220 220 221 2,000 202 18,000 183 150,000 154
27 270 270 271 2,200 222 20,000 203 180,000 184
33 330 330 331 2,700 272 22,000 223 220,000 224
39 390 390 391 3,300 332 27,000 273 270,000 274
47 470 470 471 3,900 392 33,000 333 330,000 334
56 560 560 561 4,700 472 39,000 393 390,000 394
68 680 680 681 5,600 562 47,000 473 470,000 474
82 820 820 821 6,800 682 56,000 563 560,000 564
100 101 1,000 102 8,200 822 68,000 683 680,000 684
120 121 1,200 122 10,000 103 82,000 823 820,000 824
150 151 1,500 152 12,000 123 100,000 104 1,000,000 105
* Add “F” after resistance code for ±1 % tolerance available from 100 Ω through 1M Ω, or add “D”
after resistance code for ±0.5 % tolerance available from 100 Ω through 1M Ω.
Part number suffi x examples: -103 = 10K Ω, ±2 %; -103F = 10K Ω, ±1 %; -103D = 10K Ω, ±0.5 %
** Non-standard values available, within resistance range.
Popular Resistance Values (3 Circuit)**
Resistance
Ohms Code
R1R2R1R2
160 240 161 241
180 390 181 391
220 270 221 271
220 330 221 331
330 390 331 391
330 470 331 471
3,000 6,200 302 622
Specifications are subject to change without notice. Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9

Products related to this Datasheet

RES ARRAY 8 RES 220 OHM 16DIP
Available Quantity: 5,669
Unit Price: 1.58
RES ARRAY 8 RES 15K OHM 16DIP
Available Quantity: 2,210
Unit Price: 1.58
RES ARRAY 8 RES 150K OHM 16DIP
Available Quantity: 2,076
Unit Price: 1.58
RES ARRAY 8 RES 18K OHM 16DIP
Available Quantity: 1,985
Unit Price: 1.58
RES ARRAY 8 RES 10 OHM 16DIP
Available Quantity: 1,851
Unit Price: 1.58
RES ARRAY 8 RES 180 OHM 16DIP
Available Quantity: 1,803
Unit Price: 1.58
RES ARRAY 8 RES 100 OHM 16DIP
Available Quantity: 1,566
Unit Price: 1.58
RES ARRAY 8 RES 1.5K OHM 16DIP
Available Quantity: 1,443
Unit Price: 1.58
RES ARRAY 8 RES 20K OHM 16DIP
Available Quantity: 1,314
Unit Price: 1.58
RES ARRAY 8 RES 22 OHM 16DIP
Available Quantity: 1,124
Unit Price: 1.58
RES ARRAY 8 RES 120 OHM 16DIP
Available Quantity: 769
Unit Price: 1.58
RES ARRAY 8 RES 100K OHM 16DIP
Available Quantity: 678
Unit Price: 1.58
RES ARRAY 8 RES 1M OHM 16DIP
Available Quantity: 529
Unit Price: 1.58
RES ARRAY 8 RES 1.2K OHM 16DIP
Available Quantity: 216
Unit Price: 1.58
RES ARRAY 8 RES 2K OHM 16DIP
Available Quantity: 205
Unit Price: 1.58
RES ARRAY 8 RES 12K OHM 16DIP
Available Quantity: 15
Unit Price: 1.58
RES ARRAY 8 RES 1.8K OHM 16DIP
Available Quantity: 12
Unit Price: 1.58
RES ARRAY 8 RES 1K OHM 16DIP
Available Quantity: 0
Unit Price: 1.58
RES ARRAY 8 RES 10K OHM 16DIP
Available Quantity: 0
Unit Price: 1.58
RES ARRAY 8 RES 120K OHM 16DIP
Available Quantity: 0
Unit Price: 0.6783
RES ARRAY 8 RES 150 OHM 16DIP
Available Quantity: 0
Unit Price: 1.58
RES ARRAY 8 RES 180K OHM 16DIP
Available Quantity: 0
Unit Price: 0.6783
RES ARRAY 8 RES 2.2K OHM 16DIP
Available Quantity: 0
Unit Price: 1.58
RES ARRAY 8 RES 10 OHM 16DIP
Available Quantity: 0
Unit Price: 0.7315
RES ARRAY 8 RES 10K OHM 16DIP
Available Quantity: 0
Unit Price: 1.22
RES ARRAY 8 RES 110 OHM 16DIP
Available Quantity: 0
Unit Price: 0.7315
RES ARRAY 8 RES 110 OHM 16DIP
Available Quantity: 0
Unit Price: 0.6783
RES ARRAY 8 RES 11K OHM 16DIP
Available Quantity: 0
Unit Price: 0.7315
RES ARRAY 8 RES 11K OHM 16DIP
Available Quantity: 0
Unit Price: 0.6783
RES ARRAY 8 RES 110K OHM 16DIP
Available Quantity: 0
Unit Price: 0.4389